Records matching criteria: 19,540
Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 9/782 ( Previous First 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Packaging | Series | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Logic Level - Low | Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 954-74AHC14PW118-CHP ![]() ![]() | 74AHC14PW,118 | NXP Semiconductors | IC HEX INV SCHMITT TRIG 14-TSSOP | 217,500 - Immediate | 0.06768 | 2,500 | Tape & Reel (TR) | 74AHC | Inverter, Buffer | 6 | 1 | Schmitt Trigger | 2 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.9 V ~ 1.65 V | 2.2 V ~ 3.85 V | 10.6ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | 954-74AHC14PW112-CHP ![]() ![]() | 74AHC14PW,112 | NXP Semiconductors | IC HEX INV SCHMITT TRIG 14TSSOP | 36,000 - Immediate | 0.08460 | 2,400 | Tube | 74AHC | Inverter, Buffer | 6 | 1 | Schmitt Trigger | 2 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.9 V ~ 1.65 V | 2.2 V ~ 3.85 V | 10.6ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | 568-8818-2-ND ![]() | 74AHCT32PW,118 | NXP Semiconductors | IC QUAD 2-IN OR GATE 14TSSOP | 2,500 - Immediate | 0.08460 | 2,500 | Tape & Reel (TR) Alternate Packaging | 74AHCT | OR Gate | 4 | 2 | - | 4.5 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.8V | 2V | 7.9ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | 568-8818-1-ND ![]() | 74AHCT32PW,118 | NXP Semiconductors | IC GATE OR QUAD 2INP 14TSSOP | 2,968 - Immediate | 0.46000 | 1 | Cut Tape (CT) Alternate Packaging | 74AHCT | OR Gate | 4 | 2 | - | 4.5 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.8V | 2V | 7.9ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | 568-8818-6-ND ![]() | 74AHCT32PW,118 | NXP Semiconductors | IC GATE OR QUAD 2INP 14TSSOP | 2,968 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | 74AHCT | OR Gate | 4 | 2 | - | 4.5 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.8V | 2V | 7.9ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | 74AHCT32PW,112-ND ![]() | 74AHCT32PW,112 | NXP Semiconductors | IC QUAD 2-IN OR GATE 14TSSOP | 0 | 0.08460 | 2,400 Non-Stock |
Tube Alternate Packaging | 74AHCT | OR Gate | 4 | 2 | - | 4.5 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.8V | 2V | 7.9ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | 954-74AHCT32PW118-CHP ![]() ![]() | 74AHCT32PW,118 | NXP Semiconductors | IC QUAD 2-IN OR GATE 14TSSOP | 75,000 - Immediate | 0.06768 | 2,500 | Tape & Reel (TR) | 74AHCT | OR Gate | 4 | 2 | - | 4.5 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.8V | 2V | 7.9ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | 954-74AHCT32PW112-CHP ![]() ![]() | 74AHCT32PW,112 | NXP Semiconductors | IC QUAD 2-IN OR GATE 14TSSOP | 7,200 - Immediate | 0.08460 | 2,400 | Tube | 74AHCT | OR Gate | 4 | 2 | - | 4.5 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.8V | 2V | 7.9ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | 568-7597-2-ND ![]() | 74AHC04PW,118 | NXP Semiconductors | IC HEX INVERTER 14TSSOP | 35,000 - Immediate | 0.08460 | 2,500 | Tape & Reel (TR) Alternate Packaging | 74AHC | Inverter, Buffer | 6 | 1 | - | 2 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.5 V ~ 1.65 V | 1.5 V ~ 3.85 V | 7.5ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | 568-7597-1-ND ![]() | 74AHC04PW,118 | NXP Semiconductors | IC HEX INVERTER 14TSSOP | 36,149 - Immediate | 0.46000 | 1 | Cut Tape (CT) Alternate Packaging | 74AHC | Inverter, Buffer | 6 | 1 | - | 2 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.5 V ~ 1.65 V | 1.5 V ~ 3.85 V | 7.5ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | 568-7597-6-ND ![]() | 74AHC04PW,118 | NXP Semiconductors | IC HEX INVERTER 14TSSOP | 36,149 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | 74AHC | Inverter, Buffer | 6 | 1 | - | 2 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.5 V ~ 1.65 V | 1.5 V ~ 3.85 V | 7.5ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | 74AHC04PW,112-ND ![]() | 74AHC04PW,112 | NXP Semiconductors | IC HEX INVERTER 14TSSOP | 0 | 0.08460 | 2,400 Non-Stock |
Tube Alternate Packaging | 74AHC | Inverter, Buffer | 6 | 1 | - | 2 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.5 V ~ 1.65 V | 1.5 V ~ 3.85 V | 7.5ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | 954-74AHC04PW118-CHP ![]() ![]() | 74AHC04PW,118 | NXP Semiconductors | IC HEX INVERTER 14TSSOP | 45,000 - Immediate | 0.06768 | 2,500 | Tape & Reel (TR) | 74AHC | Inverter, Buffer | 6 | 1 | - | 2 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.5 V ~ 1.65 V | 1.5 V ~ 3.85 V | 7.5ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | 954-74AHC04PW112-CHP ![]() ![]() | 74AHC04PW,112 | NXP Semiconductors | IC HEX INVERTER 14TSSOP | 14,400 - Immediate | 0.08460 | 2,400 | Tube | 74AHC | Inverter, Buffer | 6 | 1 | - | 2 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.5 V ~ 1.65 V | 1.5 V ~ 3.85 V | 7.5ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | 954-74AHCT08D118-CHP ![]() ![]() | 74AHCT08D,118 | NXP Semiconductors | IC QUAD 2-IN AND GATE 14SOIC | 20,000 - Immediate | 0.06768 | 2,500 | Tape & Reel (TR) Alternate Packaging | 74AHCT | AND Gate | 4 | 2 | - | 4.5 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.8V | 2V | 7.9ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |
| ![]() | 568-8805-2-ND ![]() | 74AHC86D,118 | NXP Semiconductors | IC QUAD 2-IN EXCL OR GATE 14SOIC | 2,500 - Immediate | 0.08460 | 2,500 | Tape & Reel (TR) Alternate Packaging | 74AHC | XOR (Exclusive OR) | 4 | 2 | - | 2 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.5 V ~ 1.65 V | 1.5 V ~ 3.85 V | 8.8ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |
| ![]() | 568-8805-1-ND ![]() | 74AHC86D,118 | NXP Semiconductors | IC GATE EXCL-OR QUAD 2IN 14SOIC | 2,713 - Immediate | 0.46000 | 1 | Cut Tape (CT) Alternate Packaging | 74AHC | XOR (Exclusive OR) | 4 | 2 | - | 2 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.5 V ~ 1.65 V | 1.5 V ~ 3.85 V | 8.8ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |
| ![]() | 568-8805-6-ND ![]() | 74AHC86D,118 | NXP Semiconductors | IC GATE EXCL-OR QUAD 2IN 14SOIC | 2,713 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | 74AHC | XOR (Exclusive OR) | 4 | 2 | - | 2 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.5 V ~ 1.65 V | 1.5 V ~ 3.85 V | 8.8ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |
| ![]() | 74AHC86D,112-ND ![]() | 74AHC86D,112 | NXP Semiconductors | IC QUAD 2-IN EXCL OR GATE 14SOIC | 0 | 0.09400 | 1,140 Non-Stock |
Tube Alternate Packaging | 74AHC | XOR (Exclusive OR) | 4 | 2 | - | 2 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.5 V ~ 1.65 V | 1.5 V ~ 3.85 V | 8.8ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |
| ![]() | 954-74AHC86D118-CHP ![]() ![]() | 74AHC86D,118 | NXP Semiconductors | IC QUAD 2-IN EXCL OR GATE 14SOIC | 12,500 - Immediate | 0.06768 | 2,500 | Tape & Reel (TR) | 74AHC | XOR (Exclusive OR) | 4 | 2 | - | 2 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.5 V ~ 1.65 V | 1.5 V ~ 3.85 V | 8.8ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |
| ![]() | 568-2271-2-ND ![]() | 74LVC02APW,118 | NXP Semiconductors | IC QUAD 2-IN NOR GATE 14-TSSOP | 7,500 - Immediate | 0.09540 | 2,500 | Tape & Reel (TR) Alternate Packaging | 74LVC | NOR Gate | 4 | 2 | - | 1.2 V ~ 3.6 V | 40µA | 24mA, 24mA | 0.7 V ~ 0.8 V | 1.7 V ~ 2 V | 2.2ns @ 3.3V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | 568-2271-1-ND ![]() | 74LVC02APW,118 | NXP Semiconductors | IC QUAD 2-IN NOR GATE 14-TSSOP | 7,596 - Immediate | 0.52000 | 1 | Cut Tape (CT) Alternate Packaging | 74LVC | NOR Gate | 4 | 2 | - | 1.2 V ~ 3.6 V | 40µA | 24mA, 24mA | 0.7 V ~ 0.8 V | 1.7 V ~ 2 V | 2.2ns @ 3.3V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | 568-2271-6-ND ![]() | 74LVC02APW,118 | NXP Semiconductors | IC QUAD 2-IN NOR GATE 14-TSSOP | 7,596 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | 74LVC | NOR Gate | 4 | 2 | - | 1.2 V ~ 3.6 V | 40µA | 24mA, 24mA | 0.7 V ~ 0.8 V | 1.7 V ~ 2 V | 2.2ns @ 3.3V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | 74LVC02APW,112-ND ![]() | 74LVC02APW,112 | NXP Semiconductors | IC QUAD 2-IN NOR GATE 14TSSOP | 0 | 0.09540 | 2,400 Non-Stock |
Tube Alternate Packaging | 74LVC | NOR Gate | 4 | 2 | - | 1.2 V ~ 3.6 V | 40µA | 24mA, 24mA | 0.7 V ~ 0.8 V | 1.7 V ~ 2 V | 2.2ns @ 3.3V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | 954-74LVC02APW118-CHP ![]() ![]() | 74LVC02APW,118 | NXP Semiconductors | IC QUAD 2-IN NOR GATE 14-TSSOP | 500,000 - Immediate | 0.06860 | 2,500 | Tape & Reel (TR) | 74LVC | NOR Gate | 4 | 2 | - | 1.2 V ~ 3.6 V | 40µA | 24mA, 24mA | 0.7 V ~ 0.8 V | 1.7 V ~ 2 V | 2.2ns @ 3.3V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
13:59:20 5/23/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.