Records matching criteria: 19,490
Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 8/780 ( Previous First 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Packaging | Series | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Logic Level - Low | Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 954-74HC1G04GV125-CHP ![]() ![]() | 74HC1G04GV,125 | NXP Semiconductors | IC INVERTER 5TSOP | 12,000 - Immediate | 0.06141 | 3,000 | Tape & Reel (TR) | 74HC | Inverter, Buffer | 1 | 1 | - | 2 V ~ 6 V | 20µA | 2.6mA, 2.6mA | 0.5 V ~ 1.8 V | 1.5 V ~ 4.2 V | 23ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSOP | SC-74A, SOT-753 |
| ![]() | 568-2638-2-ND ![]() | 74HC1G04GW,125 | NXP Semiconductors | IC INVERTER SC88A-5 | 15,000 - Immediate | 0.06141 | 3,000 | Tape & Reel (TR) Alternate Packaging | 74HC | Inverter, Buffer | 1 | 1 | - | 2 V ~ 6 V | 20µA | 2.6mA, 2.6mA | 0.5 V ~ 1.8 V | 1.5 V ~ 4.2 V | 23ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 6-TSSOP (5 Lead), SC-88A, SOT-353 |
| ![]() | 74HC1G04GW,165-ND ![]() | 74HC1G04GW,165 | NXP Semiconductors | IC INVERTER SC88A-5 | 0 | Call | 10,000 Non-Stock |
Tape & Reel (TR) Alternate Packaging | 74HC | Inverter, Buffer | 1 | 1 | - | 2 V ~ 6 V | 20µA | 2.6mA, 2.6mA | 0.5 V ~ 1.8 V | 1.5 V ~ 4.2 V | 23ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 6-TSSOP (5 Lead), SC-88A, SOT-353 |
| ![]() | 568-2638-1-ND ![]() | 74HC1G04GW,125 | NXP Semiconductors | IC INVERTER SC88A-5 | 16,959 - Immediate | 0.38000 | 1 | Cut Tape (CT) Alternate Packaging | 74HC | Inverter, Buffer | 1 | 1 | - | 2 V ~ 6 V | 20µA | 2.6mA, 2.6mA | 0.5 V ~ 1.8 V | 1.5 V ~ 4.2 V | 23ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 6-TSSOP (5 Lead), SC-88A, SOT-353 |
| ![]() | 568-2638-6-ND ![]() | 74HC1G04GW,125 | NXP Semiconductors | IC INVERTER SC88A-5 | 16,959 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | 74HC | Inverter, Buffer | 1 | 1 | - | 2 V ~ 6 V | 20µA | 2.6mA, 2.6mA | 0.5 V ~ 1.8 V | 1.5 V ~ 4.2 V | 23ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 6-TSSOP (5 Lead), SC-88A, SOT-353 |
| ![]() | 954-74HC1G04GW125-CHP ![]() ![]() | 74HC1G04GW,125 | NXP Semiconductors | IC INVERTER SC88A-5 | 12,000 - Immediate | 0.06141 | 3,000 | Tape & Reel (TR) | 74HC | Inverter, Buffer | 1 | 1 | - | 2 V ~ 6 V | 20µA | 2.6mA, 2.6mA | 0.5 V ~ 1.8 V | 1.5 V ~ 4.2 V | 23ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 6-TSSOP (5 Lead), SC-88A, SOT-353 |
| ![]() | 568-7750-2-ND ![]() | 74HCT1G32GV,125 | NXP Semiconductors | IC 2-INPUT OR GATE 5TSOP | 3,000 - Immediate | 0.07780 | 3,000 | Tape & Reel (TR) Alternate Packaging | 74HCT | OR Gate | 1 | 2 | - | 4.5 V ~ 5.5 V | 20µA | 2mA, 2mA | 0.8V | 2V | 10ns @ 4.5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSOP | SC-74A, SOT-753 |
| ![]() | 568-7750-1-ND ![]() | 74HCT1G32GV,125 | NXP Semiconductors | IC 2-INPUT OR GATE 5TSOP | 4,699 - Immediate | 0.50000 | 1 | Cut Tape (CT) Alternate Packaging | 74HCT | OR Gate | 1 | 2 | - | 4.5 V ~ 5.5 V | 20µA | 2mA, 2mA | 0.8V | 2V | 10ns @ 4.5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSOP | SC-74A, SOT-753 |
| ![]() | 568-7750-6-ND ![]() | 74HCT1G32GV,125 | NXP Semiconductors | IC 2-INPUT OR GATE 5TSOP | 4,699 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | 74HCT | OR Gate | 1 | 2 | - | 4.5 V ~ 5.5 V | 20µA | 2mA, 2mA | 0.8V | 2V | 10ns @ 4.5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSOP | SC-74A, SOT-753 |
| ![]() | 954-74HCT1G32GV125-CHP ![]() ![]() | 74HCT1G32GV,125 | NXP Semiconductors | IC 2-INPUT OR GATE 5TSOP | 48,000 - Immediate | 0.06224 | 3,000 | Tape & Reel (TR) | 74HCT | OR Gate | 1 | 2 | - | 4.5 V ~ 5.5 V | 20µA | 2mA, 2mA | 0.8V | 2V | 10ns @ 4.5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSOP | SC-74A, SOT-753 |
| ![]() | 568-7742-2-ND ![]() | 74HCT1G00GW,125 | NXP Semiconductors | IC 2-INPUT NAND GATE SOT353 | 0 | 0.07780 | 3,000 | Tape & Reel (TR) Alternate Packaging | 74HCT | NAND Gate | 1 | 2 | - | 4.5 V ~ 5.5 V | 20µA | 2mA, 2mA | 0.8V | 2V | 12ns @ 4.5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 6-TSSOP (5 Lead), SC-88A, SOT-353 |
| ![]() | 74HCT1G00GW,165-ND ![]() | 74HCT1G00GW,165 | NXP Semiconductors | IC 2-INPUT NAND GATE SOT353 | 0 | Call | 10,000 Non-Stock |
Tape & Reel (TR) Alternate Packaging | 74HCT | NAND Gate | 1 | 2 | - | 4.5 V ~ 5.5 V | 20µA | 2mA, 2mA | 0.8V | 2V | 12ns @ 4.5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 6-TSSOP (5 Lead), SC-88A, SOT-353 |
| ![]() | 568-7742-1-ND ![]() | 74HCT1G00GW,125 | NXP Semiconductors | IC 2-INPUT NAND GATE SOT353 | 977 - Immediate | 0.50000 | 1 | Cut Tape (CT) Alternate Packaging | 74HCT | NAND Gate | 1 | 2 | - | 4.5 V ~ 5.5 V | 20µA | 2mA, 2mA | 0.8V | 2V | 12ns @ 4.5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 6-TSSOP (5 Lead), SC-88A, SOT-353 |
| ![]() | 568-7742-6-ND ![]() | 74HCT1G00GW,125 | NXP Semiconductors | IC 2-INPUT NAND GATE SOT353 | 977 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | 74HCT | NAND Gate | 1 | 2 | - | 4.5 V ~ 5.5 V | 20µA | 2mA, 2mA | 0.8V | 2V | 12ns @ 4.5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 6-TSSOP (5 Lead), SC-88A, SOT-353 |
| ![]() | 954-74HCT1G00GW125-CHP ![]() ![]() | 74HCT1G00GW,125 | NXP Semiconductors | IC 2-INPUT NAND GATE SOT353 | 12,000 - Immediate | 0.06224 | 3,000 | Tape & Reel (TR) | 74HCT | NAND Gate | 1 | 2 | - | 4.5 V ~ 5.5 V | 20µA | 2mA, 2mA | 0.8V | 2V | 12ns @ 4.5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 6-TSSOP (5 Lead), SC-88A, SOT-353 |
| ![]() | 74HCT1G86GV,125-ND ![]() | 74HCT1G86GV,125 | NXP Semiconductors | IC 2-INPUT EXCLU_OR GATE 5TSOP | 0 | 0.06660 | 3,000 Non-Stock |
Tape & Reel (TR) | 74HCT | XOR (Exclusive OR) | 1 | 2 | - | 4.5 V ~ 5.5 V | 20µA | 2mA, 2mA | 0.8V | 2V | 13ns @ 4.5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSOP | SC-74A, SOT-753 |
| ![]() | 954-74HCT1G86GV125-CHP ![]() ![]() | 74HCT1G86GV,125 | NXP Semiconductors | IC 2-INPUT EXCLU_OR GATE 5TSOP | 18,000 - Immediate | 0.06660 | 3,000 | Tape & Reel (TR) | 74HCT | XOR (Exclusive OR) | 1 | 2 | - | 4.5 V ~ 5.5 V | 20µA | 2mA, 2mA | 0.8V | 2V | 13ns @ 4.5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSOP | SC-74A, SOT-753 |
| ![]() | 568-4451-2-ND ![]() | 74AHC14PW,118 | NXP Semiconductors | IC HEX INV SCHMITT TRIG 14-TSSOP | 17,500 - Immediate | 0.08460 | 2,500 | Tape & Reel (TR) Alternate Packaging | 74AHC | Inverter, Buffer | 6 | 1 | Schmitt Trigger | 2 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.9 V ~ 1.65 V | 2.2 V ~ 3.85 V | 10.6ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | 568-4451-1-ND ![]() | 74AHC14PW,118 | NXP Semiconductors | IC HEX INV SCHMITT TRIG 14-TSSOP | 19,148 - Immediate | 0.46000 | 1 | Cut Tape (CT) Alternate Packaging | 74AHC | Inverter, Buffer | 6 | 1 | Schmitt Trigger | 2 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.9 V ~ 1.65 V | 2.2 V ~ 3.85 V | 10.6ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | 568-4451-6-ND ![]() | 74AHC14PW,118 | NXP Semiconductors | IC HEX INV SCHMITT TRIG 14-TSSOP | 19,148 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | 74AHC | Inverter, Buffer | 6 | 1 | Schmitt Trigger | 2 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.9 V ~ 1.65 V | 2.2 V ~ 3.85 V | 10.6ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | 74AHC14PW,112-ND ![]() | 74AHC14PW,112 | NXP Semiconductors | IC HEX INV SCHMITT TRIG 14TSSOP | 0 | 0.08460 | 2,400 Non-Stock |
Tube Alternate Packaging | 74AHC | Inverter, Buffer | 6 | 1 | Schmitt Trigger | 2 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.9 V ~ 1.65 V | 2.2 V ~ 3.85 V | 10.6ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | 954-74AHC14PW118-CHP ![]() ![]() | 74AHC14PW,118 | NXP Semiconductors | IC HEX INV SCHMITT TRIG 14-TSSOP | 217,500 - Immediate | 0.06768 | 2,500 | Tape & Reel (TR) | 74AHC | Inverter, Buffer | 6 | 1 | Schmitt Trigger | 2 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.9 V ~ 1.65 V | 2.2 V ~ 3.85 V | 10.6ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | 954-74AHC14PW112-CHP ![]() ![]() | 74AHC14PW,112 | NXP Semiconductors | IC HEX INV SCHMITT TRIG 14TSSOP | 36,000 - Immediate | 0.08460 | 2,400 | Tube | 74AHC | Inverter, Buffer | 6 | 1 | Schmitt Trigger | 2 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.9 V ~ 1.65 V | 2.2 V ~ 3.85 V | 10.6ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | 568-8818-2-ND ![]() | 74AHCT32PW,118 | NXP Semiconductors | IC QUAD 2-IN OR GATE 14TSSOP | 2,500 - Immediate | 0.08460 | 2,500 | Tape & Reel (TR) Alternate Packaging | 74AHCT | OR Gate | 4 | 2 | - | 4.5 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.8V | 2V | 7.9ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | 568-8818-1-ND ![]() | 74AHCT32PW,118 | NXP Semiconductors | IC GATE OR QUAD 2INP 14TSSOP | 2,968 - Immediate | 0.46000 | 1 | Cut Tape (CT) Alternate Packaging | 74AHCT | OR Gate | 4 | 2 | - | 4.5 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.8V | 2V | 7.9ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
5:17:33 5/22/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.