Records matching criteria: 19,490
Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 7/780 ( Previous First 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Packaging | Series | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Logic Level - Low | Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 954-74AHC02PW112-CHP ![]() ![]() | 74AHC02PW,112 | NXP Semiconductors | IC QUAD 2-IN NOR GATE 14TSSOP | 14,400 - Immediate | 0.08460 | 2,400 | Tube | 74AHC | NOR Gate | 4 | 2 | - | 2 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.5 V ~ 1.65 V | 1.5 V ~ 3.85 V | 7.5ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | 568-7755-2-ND ![]() | 74LVC1G06GV,125 | NXP Semiconductors | IC INVERTER W/O-D OUT 5TSOP | 0 | 0.06141 | 3,000 | Tape & Reel (TR) Alternate Packaging | 74LVC | Inverter, Buffer | 1 | 1 | Open Drain | 1.65 V ~ 5.5 V | 200µA | -, 32mA | 0.7 V ~ 0.8 V | 1.7 V ~ 2 V | 1.7ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSOP | SC-74A, SOT-753 |
| ![]() | 568-7755-1-ND ![]() | 74LVC1G06GV,125 | NXP Semiconductors | IC INVERTER W/O-D OUT 5TSOP | 1,483 - Immediate | 0.38000 | 1 | Cut Tape (CT) Alternate Packaging | 74LVC | Inverter, Buffer | 1 | 1 | Open Drain | 1.65 V ~ 5.5 V | 200µA | -, 32mA | 0.7 V ~ 0.8 V | 1.7 V ~ 2 V | 1.7ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSOP | SC-74A, SOT-753 |
| ![]() | 568-7755-6-ND ![]() | 74LVC1G06GV,125 | NXP Semiconductors | IC INVERTER W/O-D OUT 5TSOP | 1,483 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | 74LVC | Inverter, Buffer | 1 | 1 | Open Drain | 1.65 V ~ 5.5 V | 200µA | -, 32mA | 0.7 V ~ 0.8 V | 1.7 V ~ 2 V | 1.7ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSOP | SC-74A, SOT-753 |
| ![]() | 954-74LVC1G06GV125-CHP ![]() ![]() | 74LVC1G06GV,125 | NXP Semiconductors | IC INVERTER W/O-D OUT 5TSOP | 93,000 - Immediate | 0.06141 | 3,000 | Tape & Reel (TR) | 74LVC | Inverter, Buffer | 1 | 1 | Open Drain | 1.65 V ~ 5.5 V | 200µA | -, 32mA | 0.7 V ~ 0.8 V | 1.7 V ~ 2 V | 1.7ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSOP | SC-74A, SOT-753 |
| ![]() | 568-7730-2-ND ![]() | 74HC1G14GV,125 | NXP Semiconductors | IC INV SCHMITT TRIG 5TSOP | 12,000 - Immediate | 0.06141 | 3,000 | Tape & Reel (TR) Alternate Packaging | 74HC | Inverter, Buffer | 1 | 1 | Schmitt Trigger | 2 V ~ 6 V | 20µA | 2.6mA, 2.6mA | 0.3 V ~ 1.2 V | 1.5 V ~ 4.2 V | 32ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSOP | SC-74A, SOT-753 |
| ![]() | 568-7730-1-ND ![]() | 74HC1G14GV,125 | NXP Semiconductors | IC INV SCHMITT TRIG 5TSOP | 13,579 - Immediate | 0.38000 | 1 | Cut Tape (CT) Alternate Packaging | 74HC | Inverter, Buffer | 1 | 1 | Schmitt Trigger | 2 V ~ 6 V | 20µA | 2.6mA, 2.6mA | 0.3 V ~ 1.2 V | 1.5 V ~ 4.2 V | 32ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSOP | SC-74A, SOT-753 |
| ![]() | 568-7730-6-ND ![]() | 74HC1G14GV,125 | NXP Semiconductors | IC INV SCHMITT TRIG 5TSOP | 13,579 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | 74HC | Inverter, Buffer | 1 | 1 | Schmitt Trigger | 2 V ~ 6 V | 20µA | 2.6mA, 2.6mA | 0.3 V ~ 1.2 V | 1.5 V ~ 4.2 V | 32ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSOP | SC-74A, SOT-753 |
| ![]() | 954-74HC1G14GV125-CHP ![]() ![]() | 74HC1G14GV,125 | NXP Semiconductors | IC INV SCHMITT TRIG 5TSOP | 54,000 - Immediate | 0.06141 | 3,000 | Tape & Reel (TR) | 74HC | Inverter, Buffer | 1 | 1 | Schmitt Trigger | 2 V ~ 6 V | 20µA | 2.6mA, 2.6mA | 0.3 V ~ 1.2 V | 1.5 V ~ 4.2 V | 32ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSOP | SC-74A, SOT-753 |
| ![]() | 568-7731-2-ND ![]() | 74HC1G32GV,125 | NXP Semiconductors | IC 2-INPUT OR GATE 5TSOP | 3,000 - Immediate | 0.06141 | 3,000 | Tape & Reel (TR) Alternate Packaging | 74HC | OR Gate | 1 | 2 | - | 2 V ~ 6 V | 20µA | 2.6mA, 2.6mA | 0.5 V ~ 1.8 V | 1.5 V ~ 4.2 V | 23ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSOP | SC-74A, SOT-753 |
| ![]() | 568-7731-1-ND ![]() | 74HC1G32GV,125 | NXP Semiconductors | IC 2-INPUT OR GATE 5TSOP | 5,899 - Immediate | 0.38000 | 1 | Cut Tape (CT) Alternate Packaging | 74HC | OR Gate | 1 | 2 | - | 2 V ~ 6 V | 20µA | 2.6mA, 2.6mA | 0.5 V ~ 1.8 V | 1.5 V ~ 4.2 V | 23ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSOP | SC-74A, SOT-753 |
| ![]() | 568-7731-6-ND ![]() | 74HC1G32GV,125 | NXP Semiconductors | IC 2-INPUT OR GATE 5TSOP | 5,899 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | 74HC | OR Gate | 1 | 2 | - | 2 V ~ 6 V | 20µA | 2.6mA, 2.6mA | 0.5 V ~ 1.8 V | 1.5 V ~ 4.2 V | 23ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSOP | SC-74A, SOT-753 |
| ![]() | 954-74HC1G32GV125-CHP ![]() ![]() | 74HC1G32GV,125 | NXP Semiconductors | IC 2-INPUT OR GATE 5TSOP | 54,000 - Immediate | 0.06141 | 3,000 | Tape & Reel (TR) | 74HC | OR Gate | 1 | 2 | - | 2 V ~ 6 V | 20µA | 2.6mA, 2.6mA | 0.5 V ~ 1.8 V | 1.5 V ~ 4.2 V | 23ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSOP | SC-74A, SOT-753 |
| ![]() | 568-7756-2-ND ![]() | 74LVC1G06GW,125 | NXP Semiconductors | IC INVERTER W/O-D OUT 5TSSOP | 3,000 - Immediate | 0.06141 | 3,000 | Tape & Reel (TR) Alternate Packaging | 74LVC | Inverter, Buffer | 1 | 1 | Open Drain | 1.65 V ~ 5.5 V | 200µA | -, 32mA | 0.7 V ~ 0.8 V | 1.7 V ~ 2 V | 1.7ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 6-TSSOP (5 Lead), SC-88A, SOT-353 |
| ![]() | 74LVC1G06GW,165-ND ![]() | 74LVC1G06GW,165 | NXP Semiconductors | IC INVERTER W/O-D OUT 5TSSOP | 0 | Call | 10,000 Non-Stock |
Tape & Reel (TR) Alternate Packaging | 74LVC | Inverter, Buffer | 1 | 1 | Open Drain | 1.65 V ~ 5.5 V | 200µA | -, 32mA | 0.7 V ~ 0.8 V | 1.7 V ~ 2 V | 1.7ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 6-TSSOP (5 Lead), SC-88A, SOT-353 |
| ![]() | 568-7756-1-ND ![]() | 74LVC1G06GW,125 | NXP Semiconductors | IC INVERTER W/O-D OUT 5TSSOP | 8,586 - Immediate | 0.38000 | 1 | Cut Tape (CT) Alternate Packaging | 74LVC | Inverter, Buffer | 1 | 1 | Open Drain | 1.65 V ~ 5.5 V | 200µA | -, 32mA | 0.7 V ~ 0.8 V | 1.7 V ~ 2 V | 1.7ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 6-TSSOP (5 Lead), SC-88A, SOT-353 |
| ![]() | 568-7756-6-ND ![]() | 74LVC1G06GW,125 | NXP Semiconductors | IC INVERTER W/O-D OUT 5TSSOP | 8,586 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | 74LVC | Inverter, Buffer | 1 | 1 | Open Drain | 1.65 V ~ 5.5 V | 200µA | -, 32mA | 0.7 V ~ 0.8 V | 1.7 V ~ 2 V | 1.7ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 6-TSSOP (5 Lead), SC-88A, SOT-353 |
| ![]() | 954-74LVC1G06GW125-CHP ![]() ![]() | 74LVC1G06GW,125 | NXP Semiconductors | IC INVERTER W/O-D OUT 5TSSOP | 36,000 - Immediate | 0.06141 | 3,000 | Tape & Reel (TR) | 74LVC | Inverter, Buffer | 1 | 1 | Open Drain | 1.65 V ~ 5.5 V | 200µA | -, 32mA | 0.7 V ~ 0.8 V | 1.7 V ~ 2 V | 1.7ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 6-TSSOP (5 Lead), SC-88A, SOT-353 |
| ![]() | 568-4830-2-ND ![]() | 74AHCT1G32GV,125 | NXP Semiconductors | IC GATE OR 2INPUT 5TSOP | 3,000 - Immediate | 0.06141 | 3,000 Non-Stock |
Tape & Reel (TR) | 74AHCT | OR Gate | 1 | 2 | - | 4.5 V ~ 5.5 V | 1µA | 8mA, 8mA | 0.8V | 2V | 7.9ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSOP | SC-74A, SOT-753 |
| ![]() | 568-4830-1-ND ![]() | 74AHCT1G32GV,125 | NXP Semiconductors | IC GATE OR 2INPUT 5TSOP | 0 | Call | 1 Non-Stock |
Cut Tape (CT) Alternate Packaging | 74AHCT | OR Gate | 1 | 2 | - | 4.5 V ~ 5.5 V | 1µA | 8mA, 8mA | 0.8V | 2V | 7.9ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSOP | SC-74A, SOT-753 |
| ![]() | 568-4830-6-ND ![]() | 74AHCT1G32GV,125 | NXP Semiconductors | IC GATE OR 2INPUT 5TSOP | 0 | Calculate | 1 Non-Stock |
Digi-Reel® Alternate Packaging | 74AHCT | OR Gate | 1 | 2 | - | 4.5 V ~ 5.5 V | 1µA | 8mA, 8mA | 0.8V | 2V | 7.9ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSOP | SC-74A, SOT-753 |
| ![]() | 954-74AHCT1G32GV125-CHP ![]() ![]() | 74AHCT1G32GV,125 | NXP Semiconductors | IC GATE OR 2INPUT 5TSOP | 33,000 - Immediate | 0.06141 | 3,000 | Tape & Reel (TR) | 74AHCT | OR Gate | 1 | 2 | - | 4.5 V ~ 5.5 V | 1µA | 8mA, 8mA | 0.8V | 2V | 7.9ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSOP | SC-74A, SOT-753 |
| ![]() | 568-7726-2-ND ![]() | 74HC1G04GV,125 | NXP Semiconductors | IC INVERTER 5TSOP | 3,000 - Immediate | 0.06141 | 3,000 | Tape & Reel (TR) Alternate Packaging | 74HC | Inverter, Buffer | 1 | 1 | - | 2 V ~ 6 V | 20µA | 2.6mA, 2.6mA | 0.5 V ~ 1.8 V | 1.5 V ~ 4.2 V | 23ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSOP | SC-74A, SOT-753 |
| ![]() | 568-7726-1-ND ![]() | 74HC1G04GV,125 | NXP Semiconductors | IC INVERTER 5TSOP | 5,929 - Immediate | 0.38000 | 1 | Cut Tape (CT) Alternate Packaging | 74HC | Inverter, Buffer | 1 | 1 | - | 2 V ~ 6 V | 20µA | 2.6mA, 2.6mA | 0.5 V ~ 1.8 V | 1.5 V ~ 4.2 V | 23ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSOP | SC-74A, SOT-753 |
| ![]() | 568-7726-6-ND ![]() | 74HC1G04GV,125 | NXP Semiconductors | IC INVERTER 5TSOP | 5,929 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | 74HC | Inverter, Buffer | 1 | 1 | - | 2 V ~ 6 V | 20µA | 2.6mA, 2.6mA | 0.5 V ~ 1.8 V | 1.5 V ~ 4.2 V | 23ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSOP | SC-74A, SOT-753 |
16:19:10 5/18/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.