Product Index  >  Integrated Circuits (ICs)  >  Logic - Gates and Inverters

Results: 16,664       16,664 Remaining
Manufacturer Packaging Series Logic Type Number of Circuits Number of Inputs Features Voltage - Supply Current - Quiescent (Max) Current - Output High, Low Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL Operating Temperature Mounting Type Supplier Device Package Package / Case
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   16,664 Remaining
Results per Page
Page 5/667
|< 3 4 5 6 7 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Logic Type Number of Circuits Number of Inputs Features Voltage - Supply Current - Quiescent (Max) Current - Output High, Low Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL Operating Temperature Mounting Type Supplier Device Package Package / Case
   
CD4011BM96 Datasheet CD4011BM96 - Texas Instruments 296-14474-2-ND IC GATE NAND 4CH 2-INP 14-SOIC 12,500 - Immediate
10,000 - Factory Stock
?
0.13950 2,500 Tape & Reel (TR)?
Alternate Packaging
4000B NAND Gate 4 2
-
3 V ~ 18 V 1µA 3.4mA, 3.4mA 1.5 V ~ 4 V 3.5 V ~ 11 V 90ns @ 15V, 50pF -55°C ~ 125°C Surface Mount 14-SOIC 14-SOIC (0.154", 3.90mm Width)
CD4011BM96 Datasheet CD4011BM96 - Texas Instruments 296-14474-1-ND IC GATE NAND 4CH 2-INP 14-SOIC 17,711 - Immediate
10,000 - Factory Stock
?
0.41000 1 Cut Tape (CT)?
Alternate Packaging
4000B NAND Gate 4 2
-
3 V ~ 18 V 1µA 3.4mA, 3.4mA 1.5 V ~ 4 V 3.5 V ~ 11 V 90ns @ 15V, 50pF -55°C ~ 125°C Surface Mount 14-SOIC 14-SOIC (0.154", 3.90mm Width)
CD4011BM96 Datasheet CD4011BM96 - Texas Instruments 296-14474-6-ND IC GATE NAND 4CH 2-INP 14-SOIC 17,711 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
4000B NAND Gate 4 2
-
3 V ~ 18 V 1µA 3.4mA, 3.4mA 1.5 V ~ 4 V 3.5 V ~ 11 V 90ns @ 15V, 50pF -55°C ~ 125°C Surface Mount 14-SOIC 14-SOIC (0.154", 3.90mm Width)
CD40106BM96 Datasheet CD40106BM96 - Texas Instruments 296-14081-2-ND IC INVERTER GATE HEX 14SOIC 5,000 - Immediate
10,000 - Factory Stock
?
0.13950 2,500 Tape & Reel (TR)?
Alternate Packaging
4000B Inverter 6 6
-
3 V ~ 18 V 4µA 3.4mA, 3.4mA 0.9 V ~ 4 V 3.6 V ~ 10.8 V 120ns @ 15V, 50pF -55°C ~ 125°C Surface Mount 14-SOIC 14-SOIC (0.154", 3.90mm Width)
CD40106BM96 Datasheet CD40106BM96 - Texas Instruments 296-14081-1-ND IC INVERTER GATE HEX 14SOIC 8,384 - Immediate
10,001 - Factory Stock
?
0.41000 1 Cut Tape (CT)?
Alternate Packaging
4000B Inverter 6 6
-
3 V ~ 18 V 4µA 3.4mA, 3.4mA 0.9 V ~ 4 V 3.6 V ~ 10.8 V 120ns @ 15V, 50pF -55°C ~ 125°C Surface Mount 14-SOIC 14-SOIC (0.154", 3.90mm Width)
CD40106BM96 Datasheet CD40106BM96 - Texas Instruments 296-14081-6-ND IC INVERTER GATE HEX 14SOIC 8,384 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
4000B Inverter 6 6
-
3 V ~ 18 V 4µA 3.4mA, 3.4mA 0.9 V ~ 4 V 3.6 V ~ 10.8 V 120ns @ 15V, 50pF -55°C ~ 125°C Surface Mount 14-SOIC 14-SOIC (0.154", 3.90mm Width)
MC14049BDR2G Datasheet MC14049BDR2G - ON Semiconductor MC14049BDR2GOSTR-ND IC INVERTER HEX 1-INPUT 16SOIC 47,500 - Immediate
0.14260 2,500 Tape & Reel (TR)?
Alternate Packaging
4000B Inverter 6 6
-
3 V ~ 18 V 4µA 10mA, 40mA 1.5 V ~ 4 V 3.5 V ~ 11 V 60ns @ 15V, 50pF -55°C ~ 125°C Surface Mount 16-SOIC 16-SOIC (0.154", 3.90mm Width)
MC14049BDR2G Datasheet MC14049BDR2G - ON Semiconductor MC14049BDR2GOSCT-ND IC INVERTER HEX 1-INPUT 16SOIC 49,961 - Immediate
0.41000 1 Cut Tape (CT)?
Alternate Packaging
4000B Inverter 6 6
-
3 V ~ 18 V 4µA 10mA, 40mA 1.5 V ~ 4 V 3.5 V ~ 11 V 60ns @ 15V, 50pF -55°C ~ 125°C Surface Mount 16-SOIC 16-SOIC (0.154", 3.90mm Width)
MC14049BDR2G Datasheet MC14049BDR2G - ON Semiconductor MC14049BDR2GOSDKR-ND IC INVERTER HEX 1-INPUT 16SOIC 49,961 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
4000B Inverter 6 6
-
3 V ~ 18 V 4µA 10mA, 40mA 1.5 V ~ 4 V 3.5 V ~ 11 V 60ns @ 15V, 50pF -55°C ~ 125°C Surface Mount 16-SOIC 16-SOIC (0.154", 3.90mm Width)
MM74HC14MX Datasheet MM74HC14MX - Fairchild Semiconductor MM74HC14MXTR-ND IC TRIGGER HEX INVERT 14-SOIC 17,500 - Immediate
175,000 - Factory Stock
?
0.16104 2,500 Tape & Reel (TR)?
Alternate Packaging
74HC Inverter 6 6 Schmitt Trigger 2 V ~ 6 V 2µA 5.2mA, 5.2mA 0.3 V ~ 1.2 V 1.5 V ~ 4.2 V 21ns @ 6V, 50pF -55°C ~ 125°C Surface Mount 14-SOIC 14-SOIC (0.154", 3.90mm Width)
MM74HC14MX Datasheet MM74HC14MX - Fairchild Semiconductor MM74HC14MXCT-ND IC TRIGGER HEX INVERT 14-SOIC 18,644 - Immediate
175,000 - Factory Stock
?
0.47000 1 Cut Tape (CT)?
Alternate Packaging
74HC Inverter 6 6 Schmitt Trigger 2 V ~ 6 V 2µA 5.2mA, 5.2mA 0.3 V ~ 1.2 V 1.5 V ~ 4.2 V 21ns @ 6V, 50pF -55°C ~ 125°C Surface Mount 14-SOIC 14-SOIC (0.154", 3.90mm Width)
MM74HC14MX Datasheet MM74HC14MX - Fairchild Semiconductor MM74HC14MXDKR-ND IC TRIGGER HEX INVERT 14-SOIC 18,644 - Immediate
175,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74HC Inverter 6 6 Schmitt Trigger 2 V ~ 6 V 2µA 5.2mA, 5.2mA 0.3 V ~ 1.2 V 1.5 V ~ 4.2 V 21ns @ 6V, 50pF -55°C ~ 125°C Surface Mount 14-SOIC 14-SOIC (0.154", 3.90mm Width)
SN74AC04PWR Datasheet SN74AC04PWR - Texas Instruments 296-1054-2-ND IC HEX INVERTER 14-TSSOP 8,000 - Immediate
10,000 - Factory Stock
?
0.17050 2,000 Tape & Reel (TR)?
Alternate Packaging
74AC Inverter 6 6
-
2 V ~ 6 V 2µA 24mA, 24mA 0.9 V ~ 1.65 V 2.1 V ~ 3.85 V 7ns @ 5V, 50pF -40°C ~ 85°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
SN74AC04PWR Datasheet SN74AC04PWR - Texas Instruments 296-1054-1-ND IC HEX INVERTER 14-TSSOP 11,079 - Immediate
10,000 - Factory Stock
?
0.50000 1 Cut Tape (CT)?
Alternate Packaging
74AC Inverter 6 6
-
2 V ~ 6 V 2µA 24mA, 24mA 0.9 V ~ 1.65 V 2.1 V ~ 3.85 V 7ns @ 5V, 50pF -40°C ~ 85°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
SN74AC04PWR Datasheet SN74AC04PWR - Texas Instruments 296-1054-6-ND IC HEX INVERTER 14-TSSOP 11,079 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74AC Inverter 6 6
-
2 V ~ 6 V 2µA 24mA, 24mA 0.9 V ~ 1.65 V 2.1 V ~ 3.85 V 7ns @ 5V, 50pF -40°C ~ 85°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
74AUP2G86DC,125 Datasheet 74AUP2G86DC,125 - NXP Semiconductors 568-9211-2-ND IC GATE XOR 2CH 2-INP 8-VSSOP 12,000 - Immediate
0.18538 3,000 Tape & Reel (TR)?
Alternate Packaging
74AUP XOR (Exclusive OR) 2 2
-
0.8 V ~ 3.6 V 0.5µA 4mA, 4mA 0.7 V ~ 0.9 V 1.6 V ~ 2 V 7.1ns @ 3.3V, 30pF -40°C ~ 125°C Surface Mount 8-VSSOP, US8 8-VFSOP (0.091", 2.30mm Width)
-
74AUP2G86DC,125 - NXP Semiconductors 568-9211-1-ND IC GATE XOR 2CH 2-INP 8-VSSOP 16,408 - Immediate
0.54000 1 Cut Tape (CT)?
Alternate Packaging
74AUP XOR (Exclusive OR) 2 2
-
0.8 V ~ 3.6 V 0.5µA 4mA, 4mA 0.7 V ~ 0.9 V 1.6 V ~ 2 V 7.1ns @ 3.3V, 30pF -40°C ~ 125°C Surface Mount 8-VSSOP, US8 8-VFSOP (0.091", 2.30mm Width)
-
74AUP2G86DC,125 - NXP Semiconductors 568-9211-6-ND IC GATE XOR 2CH 2-INP 8-VSSOP 16,408 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74AUP XOR (Exclusive OR) 2 2
-
0.8 V ~ 3.6 V 0.5µA 4mA, 4mA 0.7 V ~ 0.9 V 1.6 V ~ 2 V 7.1ns @ 3.3V, 30pF -40°C ~ 125°C Surface Mount 8-VSSOP, US8 8-VFSOP (0.091", 2.30mm Width)
SN74LVC2G14DBVR Datasheet SN74LVC2G14DBVR - Texas Instruments 296-13010-2-ND IC INVERTER DUAL SHMT-T SOT-23-6 36,000 - Immediate
9,000 - Factory Stock
?
0.18600 3,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Inverter 2 2 Schmitt Trigger 1.65 V ~ 5.5 V 10µA 32mA, 32mA 0.3 V ~ 1.4 V 1.4 V ~ 3.7 V 4.3ns @ 5V, 50pF -40°C ~ 125°C Surface Mount SOT-23-6 SOT-23-6
SN74LVC2G14DBVR Datasheet SN74LVC2G14DBVR - Texas Instruments 296-13010-1-ND IC INVERTER DUAL SHMT-T SOT-23-6 37,755 - Immediate
9,000 - Factory Stock
?
0.54000 1 Cut Tape (CT)?
Alternate Packaging
74LVC Inverter 2 2 Schmitt Trigger 1.65 V ~ 5.5 V 10µA 32mA, 32mA 0.3 V ~ 1.4 V 1.4 V ~ 3.7 V 4.3ns @ 5V, 50pF -40°C ~ 125°C Surface Mount SOT-23-6 SOT-23-6
SN74LVC2G14DBVR Datasheet SN74LVC2G14DBVR - Texas Instruments 296-13010-6-ND IC INVERTER DUAL SHMT-T SOT-23-6 37,755 - Immediate
9,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LVC Inverter 2 2 Schmitt Trigger 1.65 V ~ 5.5 V 10µA 32mA, 32mA 0.3 V ~ 1.4 V 1.4 V ~ 3.7 V 4.3ns @ 5V, 50pF -40°C ~ 125°C Surface Mount SOT-23-6 SOT-23-6
SN74LVC2G14DCKR Datasheet SN74LVC2G14DCKR - Texas Instruments 296-13011-2-ND IC INVERTER DUAL SHMT-T SC-70-6 18,000 - Immediate
9,000 - Factory Stock
?
0.18600 3,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Inverter 2 2 Schmitt Trigger 1.65 V ~ 5.5 V 10µA 32mA, 32mA 0.3 V ~ 1.4 V 1.4 V ~ 3.7 V 4.3ns @ 5V, 50pF -40°C ~ 125°C Surface Mount SC-70-6 6-TSSOP, SC-88, SOT-363
SN74LVC2G14DCKR Datasheet SN74LVC2G14DCKR - Texas Instruments 296-13011-1-ND IC INVERTER DUAL SHMT-T SC-70-6 20,516 - Immediate
10,001 - Factory Stock
?
0.54000 1 Cut Tape (CT)?
Alternate Packaging
74LVC Inverter 2 2 Schmitt Trigger 1.65 V ~ 5.5 V 10µA 32mA, 32mA 0.3 V ~ 1.4 V 1.4 V ~ 3.7 V 4.3ns @ 5V, 50pF -40°C ~ 125°C Surface Mount SC-70-6 6-TSSOP, SC-88, SOT-363
SN74LVC2G14DCKR Datasheet SN74LVC2G14DCKR - Texas Instruments 296-13011-6-ND IC INVERTER DUAL SHMT-T SC-70-6 20,516 - Immediate
9,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LVC Inverter 2 2 Schmitt Trigger 1.65 V ~ 5.5 V 10µA 32mA, 32mA 0.3 V ~ 1.4 V 1.4 V ~ 3.7 V 4.3ns @ 5V, 50pF -40°C ~ 125°C Surface Mount SC-70-6 6-TSSOP, SC-88, SOT-363
SN74LVC2G08DCTR Datasheet SN74LVC2G08DCTR - Texas Instruments 296-13263-2-ND IC GATE AND 2CH 2-INP SM8 18,000 - Immediate
9,000 - Factory Stock
?
0.18600 3,000 Tape & Reel (TR)?
Alternate Packaging
74LVC AND Gate 2 2
-
1.65 V ~ 5.5 V 10µA 32mA, 32mA 0.7 V ~ 0.8 V 1.7 V ~ 2 V 3.8ns @ 5V, 50pF -40°C ~ 125°C Surface Mount SM8 8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Results per Page
Page 5/667
|< 3 4 5 6 7 >|

00:41:36 7/31/2016