Records matching criteria: 19,540
Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 11/782 ( Previous First ... 11 12 13 14 15 16 17 18 19 20 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Packaging | Series | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Logic Level - Low | Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 568-1384-6-ND ![]() | 74HC04D,653 | NXP Semiconductors | IC INVERTER HEX TTL/LSTTL 14SOIC | 9,509 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | 74HC | Inverter, Buffer | 6 | 1 | - | 2 V ~ 6 V | 2µA | 5.2mA, 5.2mA | 0.5 V ~ 1.8 V | 1.5 V ~ 4.2 V | 14ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |
| ![]() | 568-3948-5-ND ![]() | 74HC04D,652 | NXP Semiconductors | IC INVERTER HEX TTL/LSTTL 14SOIC | 32,445 - Immediate | 0.48000 | 1 | Tube Alternate Packaging | 74HC | Inverter, Buffer | 6 | 1 | - | 2 V ~ 6 V | 2µA | 5.2mA, 5.2mA | 0.5 V ~ 1.8 V | 1.5 V ~ 4.2 V | 14ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |
| ![]() | 954-74HC04D653-CHP ![]() ![]() | 74HC04D,653 | NXP Semiconductors | IC INVERTER HEX TTL/LSTTL 14SOIC | 27,500 - Immediate | 0.07200 | 2,500 | Tape & Reel (TR) | 74HC | Inverter, Buffer | 6 | 1 | - | 2 V ~ 6 V | 2µA | 5.2mA, 5.2mA | 0.5 V ~ 1.8 V | 1.5 V ~ 4.2 V | 14ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |
| ![]() | 954-74HC04D652-CHP ![]() ![]() | 74HC04D,652 | NXP Semiconductors | IC INVERTER HEX TTL/LSTTL 14SOIC | 4,560 - Immediate | 0.08000 | 1,140 | Tube | 74HC | Inverter, Buffer | 6 | 1 | - | 2 V ~ 6 V | 2µA | 5.2mA, 5.2mA | 0.5 V ~ 1.8 V | 1.5 V ~ 4.2 V | 14ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |
| ![]() | TC7SET08FU(5LJFTTR-ND ![]() | TC7SET08FU(5L,JF,T | Toshiba | IC GATE AND TTL 5-SSOP | 6,000 - Immediate | 0.07200 | 3,000 | Tape & Reel (TR) Alternate Packaging | 7SET | AND Gate | 1 | 2 | - | 4.5 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.8V | 2V | 9ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | USV | 6-TSSOP (5 Lead), SC-88A, SOT-353 |
| ![]() | TC7SET08FU(5LJFTCT-ND ![]() | TC7SET08FU(5L,JF,T | Toshiba | IC GATE AND TTL 5-SSOP | 8,970 - Immediate | 0.39000 | 1 | Cut Tape (CT) Alternate Packaging | 7SET | AND Gate | 1 | 2 | - | 4.5 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.8V | 2V | 9ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | USV | 6-TSSOP (5 Lead), SC-88A, SOT-353 |
| ![]() | TC7SET08FU(5LJFTDKR-ND ![]() | TC7SET08FU(5L,JF,T | Toshiba | IC GATE AND TTL 5-SSOP | 8,970 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | 7SET | AND Gate | 1 | 2 | - | 4.5 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.8V | 2V | 9ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | USV | 6-TSSOP (5 Lead), SC-88A, SOT-353 |
| ![]() | 296-27390-2-ND ![]() | SN74AUP1T04DCKR | Texas Instruments | IC INVERTER GATE SGL SC70-5 | 3,000 - Immediate 243,000 - Factory Stock |
0.07500 | 3,000 Non-Stock |
Tape & Reel (TR) Alternate Packaging | 74AUP | Inverter, Buffer | 1 | 1 | - | 2.3 V ~ 3.6 V | 0.5µA | 4mA, 4mA | 0.35 V ~ 0.5 V | 1.1 V ~ 1.19 V | 4.4ns @ 3V ~ 3.6V, 30pF | -40°C ~ 85°C | Surface Mount | SC-70-5 | 6-TSSOP (5 Lead), SC-88A, SOT-353 |
| ![]() | 296-27390-1-ND ![]() | SN74AUP1T04DCKR | Texas Instruments | IC INVERTER GATE SGL SC70-5 | 1,068 - Immediate | 0.28000 | 1 Non-Stock |
Cut Tape (CT) Alternate Packaging | 74AUP | Inverter, Buffer | 1 | 1 | - | 2.3 V ~ 3.6 V | 0.5µA | 4mA, 4mA | 0.35 V ~ 0.5 V | 1.1 V ~ 1.19 V | 4.4ns @ 3V ~ 3.6V, 30pF | -40°C ~ 85°C | Surface Mount | SC-70-5 | 6-TSSOP (5 Lead), SC-88A, SOT-353 |
| ![]() | 296-27390-6-ND ![]() | SN74AUP1T04DCKR | Texas Instruments | IC INVERTER GATE SGL SC70-5 | 0 | Calculate | 1 Non-Stock |
Digi-Reel® Alternate Packaging | 74AUP | Inverter, Buffer | 1 | 1 | - | 2.3 V ~ 3.6 V | 0.5µA | 4mA, 4mA | 0.35 V ~ 0.5 V | 1.1 V ~ 1.19 V | 4.4ns @ 3V ~ 3.6V, 30pF | -40°C ~ 85°C | Surface Mount | SC-70-5 | 6-TSSOP (5 Lead), SC-88A, SOT-353 |
| ![]() | 74AHCT04D,118-ND ![]() | 74AHCT04D,118 | NXP Semiconductors | IC HEX INVERTER 14SOIC | 0 | 0.08460 | 2,500 Non-Stock |
Tape & Reel (TR) Alternate Packaging | 74AHCT | Inverter, Buffer | 6 | 1 | - | 4.5 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.8V | 2V | 7.7ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |
| ![]() | 568-4459-5-ND ![]() | 74AHCT04D,112 | NXP Semiconductors | IC HEX INVERTER 14-SOIC | 2,600 - Immediate | 0.45000 | 1 | Tube | 74AHCT | Inverter, Buffer | 6 | 1 | - | 4.5 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.8V | 2V | 7.7ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |
| ![]() | 954-74AHCT04D118-CHP ![]() ![]() | 74AHCT04D,118 | NXP Semiconductors | IC HEX INVERTER 14SOIC | 12,500 - Immediate | 0.08460 | 2,500 | Tape & Reel (TR) | 74AHCT | Inverter, Buffer | 6 | 1 | - | 4.5 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.8V | 2V | 7.7ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |
| ![]() | 954-74AHCT04D112-CHP ![]() ![]() | 74AHCT04D,112 | NXP Semiconductors | IC HEX INVERTER 14-SOIC | 18,240 - Immediate | 0.07520 | 1,140 | Tube | 74AHCT | Inverter, Buffer | 6 | 1 | - | 4.5 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.8V | 2V | 7.7ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |
| ![]() | 568-4450-2-ND ![]() | 74AHC14D,118 | NXP Semiconductors | IC HEX INV SCHMITT TRIG 14-SOIC | 15,000 - Immediate | 0.08460 | 2,500 | Tape & Reel (TR) Alternate Packaging | 74AHC | Inverter, Buffer | 6 | 1 | Schmitt Trigger | 2 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.9 V ~ 1.65 V | 2.2 V ~ 3.85 V | 10.6ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |
| ![]() | 568-4450-1-ND ![]() | 74AHC14D,118 | NXP Semiconductors | IC HEX INV SCHMITT TRIG 14-SOIC | 16,800 - Immediate | 0.46000 | 1 | Cut Tape (CT) Alternate Packaging | 74AHC | Inverter, Buffer | 6 | 1 | Schmitt Trigger | 2 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.9 V ~ 1.65 V | 2.2 V ~ 3.85 V | 10.6ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |
| ![]() | 568-4450-6-ND ![]() | 74AHC14D,118 | NXP Semiconductors | IC HEX INV SCHMITT TRIG 14-SOIC | 16,800 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | 74AHC | Inverter, Buffer | 6 | 1 | Schmitt Trigger | 2 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.9 V ~ 1.65 V | 2.2 V ~ 3.85 V | 10.6ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |
| ![]() | 568-8274-5-ND ![]() | 74AHC14D,112 | NXP Semiconductors | IC HEX INV SCHMITT TRIG 14SOIC | 338 - Immediate | 0.45000 | 1 | Tube Alternate Packaging | 74AHC | Inverter, Buffer | 6 | 1 | Schmitt Trigger | 2 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.9 V ~ 1.65 V | 2.2 V ~ 3.85 V | 10.6ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |
| ![]() | 954-74AHC14D112-CHP ![]() ![]() | 74AHC14D,112 | NXP Semiconductors | IC HEX INV SCHMITT TRIG 14SOIC | 12,540 - Immediate | 0.07520 | 1,140 | Tube | 74AHC | Inverter, Buffer | 6 | 1 | Schmitt Trigger | 2 V ~ 5.5 V | 2µA | 8mA, 8mA | 0.9 V ~ 1.65 V | 2.2 V ~ 3.85 V | 10.6ns @ 4.5V ~ 5.5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |
| ![]() | 568-1571-2-ND ![]() | 74HCU04D,653 | NXP Semiconductors | IC INVERTER HEX UNBUFFER 14SOIC | 5,000 - Immediate | 0.09540 | 2,500 | Tape & Reel (TR) Alternate Packaging | 74HCU | Inverter | 6 | 1 | - | 2 V ~ 6 V | 2µA | 5.2mA, 5.2mA | 0.3 V ~ 1.2 V | 1.7 V ~ 4.8 V | 12ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |
| ![]() | 568-1571-1-ND ![]() | 74HCU04D,653 | NXP Semiconductors | IC INVERTER HEX UNBUFFER 14SOIC | 5,224 - Immediate | 0.52000 | 1 | Cut Tape (CT) Alternate Packaging | 74HCU | Inverter | 6 | 1 | - | 2 V ~ 6 V | 2µA | 5.2mA, 5.2mA | 0.3 V ~ 1.2 V | 1.7 V ~ 4.8 V | 12ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |
| ![]() | 568-1571-6-ND ![]() | 74HCU04D,653 | NXP Semiconductors | IC INVERTER HEX UNBUFFER 14SOIC | 5,224 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | 74HCU | Inverter | 6 | 1 | - | 2 V ~ 6 V | 2µA | 5.2mA, 5.2mA | 0.3 V ~ 1.2 V | 1.7 V ~ 4.8 V | 12ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |
| ![]() | 568-8303-5-ND ![]() | 74HCU04D,652 | NXP Semiconductors | IC INVERTER HEX UNBUFFER 14SOIC | 3,217 - Immediate | 0.50000 | 1 | Tube Alternate Packaging | 74HCU | Inverter | 6 | 1 | - | 2 V ~ 6 V | 2µA | 5.2mA, 5.2mA | 0.3 V ~ 1.2 V | 1.7 V ~ 4.8 V | 12ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |
| ![]() | 954-74HCU04D653-CHP ![]() ![]() | 74HCU04D,653 | NXP Semiconductors | IC INVERTER HEX UNBUFFER 14SOIC | 145,000 - Immediate | 0.07632 | 2,500 | Tape & Reel (TR) | 74HCU | Inverter | 6 | 1 | - | 2 V ~ 6 V | 2µA | 5.2mA, 5.2mA | 0.3 V ~ 1.2 V | 1.7 V ~ 4.8 V | 12ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |
| ![]() | 954-74HCU04D652-CHP ![]() ![]() | 74HCU04D,652 | NXP Semiconductors | IC INVERTER HEX UNBUFFER 14SOIC | 9,120 - Immediate | 0.08480 | 1,140 | Tube | 74HCU | Inverter | 6 | 1 | - | 2 V ~ 6 V | 2µA | 5.2mA, 5.2mA | 0.3 V ~ 1.2 V | 1.7 V ~ 4.8 V | 12ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |
9:12:35 5/22/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.