Product Index  >  Integrated Circuits (ICs)  >  Logic - Gates and Inverters

Results: 16,464       16,464 Remaining
Manufacturer Packaging Series Part Status Logic Type Number of Circuits Number of Inputs Features Voltage - Supply Current - Quiescent (Max) Current - Output High, Low Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL Operating Temperature Mounting Type Supplier Device Package Package / Case
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   16,464 Remaining
Results per Page
Page 10/659
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Logic Type Number of Circuits Number of Inputs Features Voltage - Supply Current - Quiescent (Max) Current - Output High, Low Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL Operating Temperature Mounting Type Supplier Device Package Package / Case
   
74LVC1G08GV,125 Datasheet 74LVC1G08GV,125 - NXP USA Inc. 568-4611-2-ND IC GATE AND 1CH 2-INP 5-TSOP 3,000 - Immediate
0.04370 3,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active AND Gate 1 2
-
1.65 V ~ 5.5 V 200µA 32mA, 32mA 0.7 V ~ 0.8 V 1.7 V ~ 2 V 1.7ns @ 5V, 50pF -40°C ~ 125°C Surface Mount 5-TSOP SC-74A, SOT-753
74LVC1G08GV,125 Datasheet 74LVC1G08GV,125 - NXP USA Inc. 568-4611-1-ND IC GATE AND 1CH 2-INP 5-TSOP 4,174 - Immediate
0.26000 1 Cut Tape (CT)?
Alternate Packaging
74LVC Active AND Gate 1 2
-
1.65 V ~ 5.5 V 200µA 32mA, 32mA 0.7 V ~ 0.8 V 1.7 V ~ 2 V 1.7ns @ 5V, 50pF -40°C ~ 125°C Surface Mount 5-TSOP SC-74A, SOT-753
74LVC1G08GV,125 Datasheet 74LVC1G08GV,125 - NXP USA Inc. 568-4611-6-ND IC GATE AND 1CH 2-INP 5-TSOP 4,174 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LVC Active AND Gate 1 2
-
1.65 V ~ 5.5 V 200µA 32mA, 32mA 0.7 V ~ 0.8 V 1.7 V ~ 2 V 1.7ns @ 5V, 50pF -40°C ~ 125°C Surface Mount 5-TSOP SC-74A, SOT-753
74LVC1G14SE-7 Datasheet 74LVC1G14SE-7 - Diodes Incorporated 74LVC1G14SE-7TR-ND IC SGL SCHMITT INVERTER SOT353 0
Standard Lead Time 9 Weeks
0.04485 3,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active Inverter 1 1 Schmitt Trigger 1.65 V ~ 5.5 V 200µA 32mA, 32mA 0.3 V ~ 1.45 V 1.2 V ~ 3.33 V 5ns @ 5V, 50pF -40°C ~ 125°C Surface Mount SOT-353 5-TSSOP, SC-70-5, SOT-353
74LVC1G14SE-7 Datasheet 74LVC1G14SE-7 - Diodes Incorporated 74LVC1G14SE-7CT-ND IC SGL SCHMITT INVERTER SOT353 1,208 - Immediate
0.26000 1 Cut Tape (CT)?
Alternate Packaging
74LVC Active Inverter 1 1 Schmitt Trigger 1.65 V ~ 5.5 V 200µA 32mA, 32mA 0.3 V ~ 1.45 V 1.2 V ~ 3.33 V 5ns @ 5V, 50pF -40°C ~ 125°C Surface Mount SOT-353 5-TSSOP, SC-70-5, SOT-353
74LVC1G14SE-7 Datasheet 74LVC1G14SE-7 - Diodes Incorporated 74LVC1G14SE-7DKR-ND IC SGL SCHMITT INVERTER SOT353 1,208 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LVC Active Inverter 1 1 Schmitt Trigger 1.65 V ~ 5.5 V 200µA 32mA, 32mA 0.3 V ~ 1.45 V 1.2 V ~ 3.33 V 5ns @ 5V, 50pF -40°C ~ 125°C Surface Mount SOT-353 5-TSSOP, SC-70-5, SOT-353
74AHC1G14SE-7 Datasheet 74AHC1G14SE-7 - Diodes Incorporated 74AHC1G14SE-7DITR-ND IC SCHMIT-TRIGG INV GATE SOT353 15,000 - Immediate
0.04600 3,000 Tape & Reel (TR)?
Alternate Packaging
74AHC Active Inverter 1 1 Schmitt Trigger 2 V ~ 5.5 V 1µA 8mA, 8mA 0.9 V ~ 1.65 V 2.2 V ~ 3.85 V 10.6ns @ 5V, 50pF -40°C ~ 125°C Surface Mount SOT-353 5-TSSOP, SC-70-5, SOT-353
74AHC1G14SE-7 Datasheet 74AHC1G14SE-7 - Diodes Incorporated 74AHC1G14SE-7DICT-ND IC SCHMIT-TRIGG INV GATE SOT353 15,319 - Immediate
0.27000 1 Cut Tape (CT)?
Alternate Packaging
74AHC Active Inverter 1 1 Schmitt Trigger 2 V ~ 5.5 V 1µA 8mA, 8mA 0.9 V ~ 1.65 V 2.2 V ~ 3.85 V 10.6ns @ 5V, 50pF -40°C ~ 125°C Surface Mount SOT-353 5-TSSOP, SC-70-5, SOT-353
74AHC1G14SE-7 Datasheet 74AHC1G14SE-7 - Diodes Incorporated 74AHC1G14SE-7DIDKR-ND IC SCHMIT-TRIGG INV GATE SOT353 15,319 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74AHC Active Inverter 1 1 Schmitt Trigger 2 V ~ 5.5 V 1µA 8mA, 8mA 0.9 V ~ 1.65 V 2.2 V ~ 3.85 V 10.6ns @ 5V, 50pF -40°C ~ 125°C Surface Mount SOT-353 5-TSSOP, SC-70-5, SOT-353
74AHC1G08SE-7 Datasheet 74AHC1G08SE-7 - Diodes Incorporated 74AHC1G08SE-7DITR-ND IC GATE AND 1CH 2-INP SOT-353 3,000 - Immediate
0.04600 3,000 Tape & Reel (TR)?
Alternate Packaging
74AHC Active AND Gate 1 2
-
2 V ~ 5.5 V 1µA 8mA, 8mA 0.5 V ~ 1.65 V 1.5 V ~ 3.85 V 7.9ns @ 5V, 50pF -40°C ~ 125°C Surface Mount SOT-353 5-TSSOP, SC-70-5, SOT-353
74AHC1G08SE-7 Datasheet 74AHC1G08SE-7 - Diodes Incorporated 74AHC1G08SE-7DICT-ND IC GATE AND 1CH 2-INP SOT-353 5,629 - Immediate
0.27000 1 Cut Tape (CT)?
Alternate Packaging
74AHC Active AND Gate 1 2
-
2 V ~ 5.5 V 1µA 8mA, 8mA 0.5 V ~ 1.65 V 1.5 V ~ 3.85 V 7.9ns @ 5V, 50pF -40°C ~ 125°C Surface Mount SOT-353 5-TSSOP, SC-70-5, SOT-353
74AHC1G08SE-7 Datasheet 74AHC1G08SE-7 - Diodes Incorporated 74AHC1G08SE-7DIDKR-ND IC GATE AND 1CH 2-INP SOT-353 5,629 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74AHC Active AND Gate 1 2
-
2 V ~ 5.5 V 1µA 8mA, 8mA 0.5 V ~ 1.65 V 1.5 V ~ 3.85 V 7.9ns @ 5V, 50pF -40°C ~ 125°C Surface Mount SOT-353 5-TSSOP, SC-70-5, SOT-353
74AHC1G08GW,125 Datasheet 74AHC1G08GW,125 - NXP USA Inc. 568-2501-2-ND IC GATE AND 1CH 2-INP 5-TSSOP 30,000 - Immediate
0.04876 3,000 Tape & Reel (TR)?
Alternate Packaging
74AHC Active AND Gate 1 2
-
2 V ~ 5.5 V 1µA 8mA, 8mA 0.5 V ~ 1.65 V 1.5 V ~ 3.85 V 7.9ns @ 5V, 50pF -40°C ~ 125°C Surface Mount 5-TSSOP 5-TSSOP, SC-70-5, SOT-353
74AHC1G08GW,165 Datasheet 74AHC1G08GW,165 - NXP USA Inc. 74AHC1G08GW,165-ND IC GATE AND 1CH 2-INP 5-TSSOP 0
Obsolete
-
Tape & Reel (TR)?
Alternate Packaging
74AHC Obsolete AND Gate 1 2
-
2 V ~ 5.5 V 1µA 8mA, 8mA 0.5 V ~ 1.65 V 1.5 V ~ 3.85 V 7.9ns @ 5V, 50pF -40°C ~ 125°C Surface Mount 5-TSSOP 5-TSSOP, SC-70-5, SOT-353
74AHC1G08GW,125 Datasheet 74AHC1G08GW,125 - NXP USA Inc. 568-2501-1-ND IC GATE AND 1CH 2-INP 5-TSSOP 31,988 - Immediate
0.29000 1 Cut Tape (CT)?
Alternate Packaging
74AHC Active AND Gate 1 2
-
2 V ~ 5.5 V 1µA 8mA, 8mA 0.5 V ~ 1.65 V 1.5 V ~ 3.85 V 7.9ns @ 5V, 50pF -40°C ~ 125°C Surface Mount 5-TSSOP 5-TSSOP, SC-70-5, SOT-353
74AHC1G32GW,125 Datasheet 74AHC1G32GW,125 - NXP USA Inc. 568-2503-2-ND IC GATE OR 1CH 2-INP 5-TSSOP 18,000 - Immediate
0.04876 3,000 Tape & Reel (TR)?
Alternate Packaging
74AHC Active OR Gate 1 2
-
2 V ~ 5.5 V 1µA 8mA, 8mA 0.5 V ~ 1.65 V 1.5 V ~ 3.85 V 7.5ns @ 5V, 50pF -40°C ~ 125°C Surface Mount 5-TSSOP 5-TSSOP, SC-70-5, SOT-353
74AHC1G32GW,165 Datasheet 74AHC1G32GW,165 - NXP USA Inc. 74AHC1G32GW,165-ND IC GATE OR 1CH 2-INP 5-TSSOP 0
Obsolete
-
Tape & Reel (TR)?
Alternate Packaging
74AHC Obsolete OR Gate 1 2
-
2 V ~ 5.5 V 1µA 8mA, 8mA 0.5 V ~ 1.65 V 1.5 V ~ 3.85 V 7.5ns @ 5V, 50pF -40°C ~ 125°C Surface Mount 5-TSSOP 5-TSSOP, SC-70-5, SOT-353
74AHC1G32GW,125 Datasheet 74AHC1G32GW,125 - NXP USA Inc. 568-2503-1-ND IC GATE OR 1CH 2-INP 5-TSSOP 20,456 - Immediate
0.29000 1 Cut Tape (CT)?
Alternate Packaging
74AHC Active OR Gate 1 2
-
2 V ~ 5.5 V 1µA 8mA, 8mA 0.5 V ~ 1.65 V 1.5 V ~ 3.85 V 7.5ns @ 5V, 50pF -40°C ~ 125°C Surface Mount 5-TSSOP 5-TSSOP, SC-70-5, SOT-353
74AHC1G32GW,125 Datasheet 74AHC1G32GW,125 - NXP USA Inc. 568-2503-6-ND IC GATE OR 1CH 2-INP 5-TSSOP 20,456 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74AHC Active OR Gate 1 2
-
2 V ~ 5.5 V 1µA 8mA, 8mA 0.5 V ~ 1.65 V 1.5 V ~ 3.85 V 7.5ns @ 5V, 50pF -40°C ~ 125°C Surface Mount 5-TSSOP 5-TSSOP, SC-70-5, SOT-353
74AHC1G04GW,125 Datasheet 74AHC1G04GW,125 - NXP USA Inc. 568-2500-2-ND IC INVERTER 5TSSOP 12,000 - Immediate
0.04876 3,000 Tape & Reel (TR)?
Alternate Packaging
74AHC Active Inverter 1 1
-
2 V ~ 5.5 V 1µA 8mA, 8mA 0.5 V ~ 1.65 V 1.5 V ~ 3.85 V 7.5ns @ 5V, 50pF -40°C ~ 125°C Surface Mount 5-TSSOP 5-TSSOP, SC-70-5, SOT-353
74LVC1G32GW,125 Datasheet 74LVC1G32GW,125 - NXP USA Inc. 568-2298-2-ND IC GATE OR 1CH 2-INP 5-TSSOP 6,000 - Immediate
0.04876 3,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active OR Gate 1 2
-
1.65 V ~ 5.5 V 200µA 32mA, 32mA 0.7 V ~ 0.8 V 1.7 V ~ 2 V 1.7ns @ 5V, 50pF -40°C ~ 125°C Surface Mount 5-TSSOP 5-TSSOP, SC-70-5, SOT-353
74LVC1G32GW,165 Datasheet 74LVC1G32GW,165 - NXP USA Inc. 74LVC1G32GW,165-ND IC GATE OR 1CH 2-INP 5-TSSOP 0
Obsolete
-
Tape & Reel (TR)? 74LVC Obsolete OR Gate 1 2
-
1.65 V ~ 5.5 V 200µA 32mA, 32mA 0.7 V ~ 0.8 V 1.7 V ~ 2 V 1.7ns @ 5V, 50pF -40°C ~ 125°C Surface Mount 5-TSSOP 5-TSSOP, SC-70-5, SOT-353
74LVC1G32GW,125 Datasheet 74LVC1G32GW,125 - NXP USA Inc. 568-2298-1-ND IC GATE OR 1CH 2-INP 5-TSSOP 6,752 - Immediate
0.29000 1 Cut Tape (CT)?
Alternate Packaging
74LVC Active OR Gate 1 2
-
1.65 V ~ 5.5 V 200µA 32mA, 32mA 0.7 V ~ 0.8 V 1.7 V ~ 2 V 1.7ns @ 5V, 50pF -40°C ~ 125°C Surface Mount 5-TSSOP 5-TSSOP, SC-70-5, SOT-353
74LVC1G32GW,125 Datasheet 74LVC1G32GW,125 - NXP USA Inc. 568-2298-6-ND IC GATE OR 1CH 2-INP 5-TSSOP 6,752 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LVC Active OR Gate 1 2
-
1.65 V ~ 5.5 V 200µA 32mA, 32mA 0.7 V ~ 0.8 V 1.7 V ~ 2 V 1.7ns @ 5V, 50pF -40°C ~ 125°C Surface Mount 5-TSSOP 5-TSSOP, SC-70-5, SOT-353
74LVC1G14GW,125 Datasheet 74LVC1G14GW,125 - NXP USA Inc. 568-2267-2-ND IC SCHMITT-TRIG INV 5TSSOP 3,000 - Immediate
0.04876 3,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active Inverter 1 1 Schmitt Trigger 1.65 V ~ 5.5 V 200µA 32mA, 32mA 0.46 V ~ 1.58 V 1.14 V ~ 2.79 V 2.2ns @ 5V, 50pF -40°C ~ 125°C Surface Mount 5-TSSOP 5-TSSOP, SC-70-5, SOT-353
Results per Page
Page 10/659
|< 8 9 10 11 12 >|

06:50:27 12/4/2016