Product Index  >  Integrated Circuits (ICs)  >  Logic - Flip Flops

Results: 2,381       2,381 Remaining
Manufacturer Packaging Series Function Type Output Type Number of Elements Number of Bits per Element Frequency - Clock Max Propagation Delay @ V, Max CL Trigger Type Current - Output High, Low Voltage - Supply Current - Quiescent Input Capacitance Operating Temperature Mounting Type Package / Case
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,381 Remaining
Results per Page
Page 1/96
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Function Type Output Type Number of Elements Number of Bits per Element Frequency - Clock Max Propagation Delay @ V, Max CL Trigger Type Current - Output High, Low Voltage - Supply Current - Quiescent Input Capacitance Operating Temperature Mounting Type Package / Case
   
NC7SZ175P6X Datasheet NC7SZ175P6X - Fairchild Semiconductor NC7SZ175P6XTR-ND IC D-TYPE POS TRG SNGL SC70-6 108,000 - Immediate
291,000 - Factory Stock
?
0.07360 3,000 Tape & Reel (TR)?
Alternate Packaging
7SZ Reset D-Type Non-Inverted 1 1 175MHz 4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 1µA 3pF -40°C ~ 85°C (TA) Surface Mount 6-TSSOP, SC-88, SOT-363
NC7SZ175P6X Datasheet NC7SZ175P6X - Fairchild Semiconductor NC7SZ175P6XCT-ND IC D-TYPE POS TRG SNGL SC70-6 108,270 - Immediate
570,000 - Factory Stock
?
0.41000 1 Cut Tape (CT)?
Alternate Packaging
7SZ Reset D-Type Non-Inverted 1 1 175MHz 4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 1µA 3pF -40°C ~ 85°C (TA) Surface Mount 6-TSSOP, SC-88, SOT-363
NC7SZ175P6X Datasheet NC7SZ175P6X - Fairchild Semiconductor NC7SZ175P6XDKR-ND IC D-TYPE POS TRG SNGL SC70-6 108,270 - Immediate
570,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
7SZ Reset D-Type Non-Inverted 1 1 175MHz 4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 1µA 3pF -40°C ~ 85°C (TA) Surface Mount 6-TSSOP, SC-88, SOT-363
HEF4013BT,653 Datasheet HEF4013BT,653 - NXP Semiconductors 568-8224-2-ND IC D-TYPE POS TRG DUAL 14SOIC 17,500 - Immediate
0.10725 2,500 Tape & Reel (TR)?
Alternate Packaging
4000B Set(Preset) and Reset D-Type Differential 2 1 40MHz 60ns @ 15V, 50pF Positive Edge 3.4mA, 3.4mA 3 V ~ 15 V 4µA 7.5pF -40°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
HEF4013BT,653 Datasheet HEF4013BT,653 - NXP Semiconductors 568-8224-1-ND IC D-TYPE POS TRG DUAL 14SOIC 19,416 - Immediate
0.39000 1 Cut Tape (CT)?
Alternate Packaging
4000B Set(Preset) and Reset D-Type Differential 2 1 40MHz 60ns @ 15V, 50pF Positive Edge 3.4mA, 3.4mA 3 V ~ 15 V 4µA 7.5pF -40°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
HEF4013BT,653 Datasheet HEF4013BT,653 - NXP Semiconductors 568-8224-6-ND IC D-TYPE POS TRG DUAL 14SOIC 19,416 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
4000B Set(Preset) and Reset D-Type Differential 2 1 40MHz 60ns @ 15V, 50pF Positive Edge 3.4mA, 3.4mA 3 V ~ 15 V 4µA 7.5pF -40°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
HEF4013BT,652 Datasheet HEF4013BT,652 - NXP Semiconductors 568-1685-5-ND IC D-TYPE POS TRG DUAL 14SOIC 1,878 - Immediate
0.44000 1 Tube?
Alternate Packaging
4000B Set(Preset) and Reset D-Type Differential 2 1 40MHz 60ns @ 15V, 50pF Positive Edge 3.4mA, 3.4mA 3 V ~ 15 V 4µA 7.5pF -40°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
NC7SZ74K8X Datasheet NC7SZ74K8X - Fairchild Semiconductor NC7SZ74K8XTR-ND IC D-TYPE POS TRG SNGL US8 30,000 - Immediate
312,000 - Factory Stock
?
0.12161 3,000 Tape & Reel (TR)?
Alternate Packaging
7SZ Set(Preset) and Reset D-Type Differential 1 1 200MHz 5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 1µA 3pF -40°C ~ 85°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
NC7SZ74K8X Datasheet NC7SZ74K8X - Fairchild Semiconductor NC7SZ74K8XCT-ND IC D-TYPE POS TRG SNGL US8 32,292 - Immediate
279,308 - Factory Stock
?
0.44000 1 Cut Tape (CT)?
Alternate Packaging
7SZ Set(Preset) and Reset D-Type Differential 1 1 200MHz 5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 1µA 3pF -40°C ~ 85°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
NC7SZ74K8X Datasheet NC7SZ74K8X - Fairchild Semiconductor NC7SZ74K8XDKR-ND IC D-TYPE POS TRG SNGL US8 32,550 - Immediate
312,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
7SZ Set(Preset) and Reset D-Type Differential 1 1 200MHz 5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 1µA 3pF -40°C ~ 85°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
MC14013BDR2G Datasheet MC14013BDR2G - ON Semiconductor MC14013BDR2GOSTR-ND IC D-TYPE POS TRG DUAL 14SOIC 35,000 - Immediate
0.13563 2,500 Tape & Reel (TR)?
Alternate Packaging
4000B Set(Preset) and Reset D-Type Differential 2 1 14MHz 100ns @ 15V, 50pF Positive Edge 8.8mA, 8.8mA 3 V ~ 18 V 4µA 5pF -55°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
MC14013BDR2G Datasheet MC14013BDR2G - ON Semiconductor MC14013BDR2GOSCT-ND IC D-TYPE POS TRG DUAL 14SOIC 35,537 - Immediate
0.49000 1 Cut Tape (CT)?
Alternate Packaging
4000B Set(Preset) and Reset D-Type Differential 2 1 14MHz 100ns @ 15V, 50pF Positive Edge 8.8mA, 8.8mA 3 V ~ 18 V 4µA 5pF -55°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
MC14013BDR2G Datasheet MC14013BDR2G - ON Semiconductor MC14013BDR2GOSDKR-ND IC D-TYPE POS TRG DUAL 14SOIC 35,537 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
4000B Set(Preset) and Reset D-Type Differential 2 1 14MHz 100ns @ 15V, 50pF Positive Edge 8.8mA, 8.8mA 3 V ~ 18 V 4µA 5pF -55°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
TC7W74FUTE12LF Datasheet TC7W74FUTE12LF - Toshiba Semiconductor and Storage TC7W74FUTE12LFTR-ND IC D-TYPE POS TRG SNGL 8SSOP 24,000 - Immediate
0.13950 3,000 Tape & Reel (TR)?
Alternate Packaging
TC7W Set(Preset) and Reset D-Type Differential 1 1 67MHz 26ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 2µA 5pF -40°C ~ 85°C (TA) Surface Mount 8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
TC7W74FUTE12LF Datasheet TC7W74FUTE12LF - Toshiba Semiconductor and Storage TC7W74FUTE12LFCT-ND IC D-TYPE POS TRG SNGL 8SSOP 26,213 - Immediate
0.44000 1 Cut Tape (CT)?
Alternate Packaging
TC7W Set(Preset) and Reset D-Type Differential 1 1 67MHz 26ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 2µA 5pF -40°C ~ 85°C (TA) Surface Mount 8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
TC7W74FUTE12LF Datasheet TC7W74FUTE12LF - Toshiba Semiconductor and Storage TC7W74FUTE12LFDKR-ND IC D-TYPE POS TRG SNGL 8SSOP 26,213 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TC7W Set(Preset) and Reset D-Type Differential 1 1 67MHz 26ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 2µA 5pF -40°C ~ 85°C (TA) Surface Mount 8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
TC7W74FKTE85LF Datasheet TC7W74FKTE85LF - Toshiba Semiconductor and Storage TC7W74FKTE85LFTR-ND IC D-TYPE POS TRG SNGL 8SSOP 9,000 - Immediate
0.14570 3,000 Tape & Reel (TR)?
Alternate Packaging
TC7W Set(Preset) and Reset D-Type Differential 1 1 67MHz 26ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 2µA 5pF -40°C ~ 85°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
TC7W74FKTE85LF Datasheet TC7W74FKTE85LF - Toshiba Semiconductor and Storage TC7W74FKTE85LFCT-ND IC D-TYPE POS TRG SNGL 8SSOP 10,679 - Immediate
0.46000 1 Cut Tape (CT)?
Alternate Packaging
TC7W Set(Preset) and Reset D-Type Differential 1 1 67MHz 26ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 2µA 5pF -40°C ~ 85°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
TC7W74FKTE85LF Datasheet TC7W74FKTE85LF - Toshiba Semiconductor and Storage TC7W74FKTE85LFDKR-ND IC D-TYPE POS TRG SNGL 8SSOP 10,679 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TC7W Set(Preset) and Reset D-Type Differential 1 1 67MHz 26ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 2µA 5pF -40°C ~ 85°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
74LVC273PW,118 Datasheet 74LVC273PW,118 - NXP Semiconductors 568-2268-2-ND IC D-TYPE POS TRG SNGL 20TSSOP 12,500 - Immediate
0.17190 2,500 Tape & Reel (TR)?
Alternate Packaging
74LVC Master Reset D-Type Non-Inverted 1 8 230MHz 8.2ns @ 3.3V, 50pF Positive Edge 24mA, 24mA 1.65 V ~ 3.6 V 10µA 5pF -40°C ~ 125°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
74LVC273PW,118 Datasheet 74LVC273PW,118 - NXP Semiconductors 568-2268-1-ND IC D-TYPE POS TRG SNGL 20TSSOP 15,309 - Immediate
0.50000 1 Cut Tape (CT)?
Alternate Packaging
74LVC Master Reset D-Type Non-Inverted 1 8 230MHz 8.2ns @ 3.3V, 50pF Positive Edge 24mA, 24mA 1.65 V ~ 3.6 V 10µA 5pF -40°C ~ 125°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
74LVC273PW,118 Datasheet 74LVC273PW,118 - NXP Semiconductors 568-2268-6-ND IC D-TYPE POS TRG SNGL 20TSSOP 15,309 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LVC Master Reset D-Type Non-Inverted 1 8 230MHz 8.2ns @ 3.3V, 50pF Positive Edge 24mA, 24mA 1.65 V ~ 3.6 V 10µA 5pF -40°C ~ 125°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
74LVC273PW,112 Datasheet 74LVC273PW,112 - NXP Semiconductors 568-2302-5-ND IC D-TYPE POS TRG SNGL 20TSSOP 7,180 - Immediate
0.56000 1 Tube?
Alternate Packaging
74LVC Master Reset D-Type Non-Inverted 1 8 230MHz 8.2ns @ 3.3V, 50pF Positive Edge 24mA, 24mA 1.65 V ~ 3.6 V 10µA 5pF -40°C ~ 125°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
SN74HC574DWR Datasheet SN74HC574DWR - Texas Instruments 296-1597-2-ND IC D-TYPE POS TRG SNGL 20SOIC 16,000 - Immediate
10,000 - Factory Stock
?
0.18135 2,000 Tape & Reel (TR)?
Alternate Packaging
74HC Standard D-Type Tri-State, Non-Inverted 1 8 36MHz 46ns @ 6V, 150pF Positive Edge 7.8mA, 7.8mA 2 V ~ 6 V 8µA 3pF -40°C ~ 85°C (TA) Surface Mount 20-SOIC (0.295", 7.50mm Width)
SN74HC574DWR Datasheet SN74HC574DWR - Texas Instruments 296-1597-1-ND IC D-TYPE POS TRG SNGL 20SOIC 18,456 - Immediate
10,000 - Factory Stock
?
0.53000 1 Cut Tape (CT)?
Alternate Packaging
74HC Standard D-Type Tri-State, Non-Inverted 1 8 36MHz 46ns @ 6V, 150pF Positive Edge 7.8mA, 7.8mA 2 V ~ 6 V 8µA 3pF -40°C ~ 85°C (TA) Surface Mount 20-SOIC (0.295", 7.50mm Width)
Results per Page
Page 1/96
|< < 1 2 3 4 5 >|

17:23:25 5/3/2016