Product Index  >  Integrated Circuits (ICs)  >  Logic - Flip Flops

Results: 7,151       7,151 Remaining
Manufacturer Packaging Series Function Type Output Type Number of Elements Number of Bits per Element Frequency - Clock Max Propagation Delay @ V, Max CL Trigger Type Current - Output High, Low Voltage - Supply Current - Quiescent Input Capacitance Operating Temperature Mounting Type Package / Case
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   7,151 Remaining
Results per Page
Page 11/287
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Function Type Output Type Number of Elements Number of Bits per Element Frequency - Clock Max Propagation Delay @ V, Max CL Trigger Type Current - Output High, Low Voltage - Supply Current - Quiescent Input Capacitance Operating Temperature Mounting Type Package / Case
   
SN74AUC1G74DCTR Datasheet SN74AUC1G74DCTR - Texas Instruments 296-18559-1-ND IC D-TYPE POS TRG SNGL SM8 9,427 - Immediate
9,000 - Factory Stock
?
0.54000 1 Cut Tape (CT)?
Alternate Packaging
74AUC Set(Preset) and Reset D-Type Differential 1 1 275MHz 1.8ns @ 2.5V, 30pF Positive Edge 9mA, 9mA 0.8 V ~ 2.7 V 10µA 2.5pF -40°C ~ 85°C (TA) Surface Mount 8-LSSOP (0.11", 2.80mm Width)
SN74AUC1G74DCTR Datasheet SN74AUC1G74DCTR - Texas Instruments 296-18559-6-ND IC D-TYPE POS TRG SNGL SM8 9,427 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74AUC Set(Preset) and Reset D-Type Differential 1 1 275MHz 1.8ns @ 2.5V, 30pF Positive Edge 9mA, 9mA 0.8 V ~ 2.7 V 10µA 2.5pF -40°C ~ 85°C (TA) Surface Mount 8-LSSOP (0.11", 2.80mm Width)
SN74LVC2G74DCTR Datasheet SN74LVC2G74DCTR - Texas Instruments 296-13273-2-ND IC D-TYPE POS TRG SNGL SM8 3,000 - Immediate
9,000 - Factory Stock
?
0.18600 3,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Set(Preset) and Reset D-Type Differential 1 1 200MHz 4.4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 5pF -40°C ~ 125°C (TA) Surface Mount 8-LSSOP (0.11", 2.80mm Width)
SN74LVC2G74DCTR Datasheet SN74LVC2G74DCTR - Texas Instruments 296-13273-1-ND IC D-TYPE POS TRG SNGL SM8 4,798 - Immediate
10,001 - Factory Stock
?
0.54000 1 Cut Tape (CT)?
Alternate Packaging
74LVC Set(Preset) and Reset D-Type Differential 1 1 200MHz 4.4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 5pF -40°C ~ 125°C (TA) Surface Mount 8-LSSOP (0.11", 2.80mm Width)
SN74LVC2G74DCTR Datasheet SN74LVC2G74DCTR - Texas Instruments 296-13273-6-ND IC D-TYPE POS TRG SNGL SM8 4,833 - Immediate
6,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LVC Set(Preset) and Reset D-Type Differential 1 1 200MHz 4.4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 5pF -40°C ~ 125°C (TA) Surface Mount 8-LSSOP (0.11", 2.80mm Width)
CD74HC74M96 Datasheet CD74HC74M96 - Texas Instruments 296-14541-2-ND IC D-TYPE POS TRG DUAL 14SOIC 2,500 - Immediate
10,000 - Factory Stock
?
0.18600 2,500 Tape & Reel (TR)?
Alternate Packaging
74HC Set(Preset) and Reset D-Type Differential 2 1 50MHz 30ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 4µA 10pF -55°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
CD74HC74M96 Datasheet CD74HC74M96 - Texas Instruments 296-14541-1-ND IC D-TYPE POS TRG DUAL 14SOIC 3,105 - Immediate
10,001 - Factory Stock
?
0.54000 1 Cut Tape (CT)?
Alternate Packaging
74HC Set(Preset) and Reset D-Type Differential 2 1 50MHz 30ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 4µA 10pF -55°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
CD74HC74M96 Datasheet CD74HC74M96 - Texas Instruments 296-14541-6-ND IC D-TYPE POS TRG DUAL 14SOIC 3,105 - Immediate
10,001 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74HC Set(Preset) and Reset D-Type Differential 2 1 50MHz 30ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 4µA 10pF -55°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
SN74LVC1G74RSER Datasheet SN74LVC1G74RSER - Texas Instruments 296-35610-2-ND IC D-TYPE POS TRG SNGL 8UQFN 5,000 - Immediate
10,000 - Factory Stock
?
0.18850 5,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Set(Preset) and Reset D-Type Differential 1 1 200MHz 4.4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 5pF -40°C ~ 85°C (TA) Surface Mount 8-UFQFN
SN74LVC1G74RSER Datasheet SN74LVC1G74RSER - Texas Instruments 296-35610-1-ND IC D-TYPE POS TRG SNGL 8UQFN 9,408 - Immediate
10,001 - Factory Stock
?
0.59000 1 Cut Tape (CT)?
Alternate Packaging
74LVC Set(Preset) and Reset D-Type Differential 1 1 200MHz 4.4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 5pF -40°C ~ 85°C (TA) Surface Mount 8-UFQFN
SN74LVC1G74RSER Datasheet SN74LVC1G74RSER - Texas Instruments 296-35610-6-ND IC D-TYPE POS TRG SNGL 8UQFN 9,408 - Immediate
10,001 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LVC Set(Preset) and Reset D-Type Differential 1 1 200MHz 4.4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 5pF -40°C ~ 85°C (TA) Surface Mount 8-UFQFN
74VHC273MTCX Datasheet 74VHC273MTCX - Fairchild Semiconductor 74VHC273MTCXTR-ND IC D-TYPE POS TRG SNGL 20TSSOP 2,500 - Immediate
70,000 - Factory Stock
?
0.19065 2,500 Tape & Reel (TR)?
Alternate Packaging
74VHC Master Reset D-Type Non-Inverted 1 8 110MHz 11ns @ 5V, 50pF Positive Edge 8mA, 8mA 2 V ~ 5.5 V 4µA 4pF -40°C ~ 85°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
74VHC273MTCX Datasheet 74VHC273MTCX - Fairchild Semiconductor 74VHC273MTCXCT-ND IC D-TYPE POS TRG SNGL 20TSSOP 3,148 - Immediate
37,791 - Factory Stock
?
0.55000 1 Cut Tape (CT)?
Alternate Packaging
74VHC Master Reset D-Type Non-Inverted 1 8 110MHz 11ns @ 5V, 50pF Positive Edge 8mA, 8mA 2 V ~ 5.5 V 4µA 4pF -40°C ~ 85°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
74VHC273MTCX Datasheet 74VHC273MTCX - Fairchild Semiconductor 74VHC273MTCXDKR-ND IC D-TYPE POS TRG SNGL 20TSSOP 3,148 - Immediate
70,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74VHC Master Reset D-Type Non-Inverted 1 8 110MHz 11ns @ 5V, 50pF Positive Edge 8mA, 8mA 2 V ~ 5.5 V 4µA 4pF -40°C ~ 85°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
74LCX574MTCX Datasheet 74LCX574MTCX - Fairchild Semiconductor 74LCX574MTCXTR-ND IC D-TYPE POS TRG SNGL 20TSSOP 12,500 - Immediate
0.19530 2,500 Tape & Reel (TR)?
Alternate Packaging
74LCX Standard D-Type Tri-State, Non-Inverted 1 8 150MHz 8.5ns @ 3.3V, 50pF Positive Edge 24mA, 24mA 2 V ~ 3.6 V 10µA 7pF -40°C ~ 85°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
74LCX574MTCX Datasheet 74LCX574MTCX - Fairchild Semiconductor 74LCX574MTCXCT-ND IC D-TYPE POS TRG SNGL 20TSSOP 12,920 - Immediate
0.57000 1 Cut Tape (CT)?
Alternate Packaging
74LCX Standard D-Type Tri-State, Non-Inverted 1 8 150MHz 8.5ns @ 3.3V, 50pF Positive Edge 24mA, 24mA 2 V ~ 3.6 V 10µA 7pF -40°C ~ 85°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
74LCX574MTCX Datasheet 74LCX574MTCX - Fairchild Semiconductor 74LCX574MTCXDKR-ND IC D-TYPE POS TRG SNGL 20TSSOP 12,920 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LCX Standard D-Type Tri-State, Non-Inverted 1 8 150MHz 8.5ns @ 3.3V, 50pF Positive Edge 24mA, 24mA 2 V ~ 3.6 V 10µA 7pF -40°C ~ 85°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
NC7SP74K8X Datasheet NC7SP74K8X - Fairchild Semiconductor NC7SP74K8XTR-ND IC D-TYPE POS TRG SNGL US8 3,000 - Immediate
0.20212 3,000 Tape & Reel (TR)?
Alternate Packaging
7SP Set(Preset) and Reset D-Type Differential 1 1 150MHz 8ns @ 3.3V, 30pF Positive Edge 2.6mA, 2.6mA 0.9 V ~ 3.6 V 0.9µA 2pF -40°C ~ 85°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
NC7SP74K8X Datasheet NC7SP74K8X - Fairchild Semiconductor NC7SP74K8XCT-ND IC D-TYPE POS TRG SNGL US8 4,283 - Immediate
0.59000 1 Cut Tape (CT)?
Alternate Packaging
7SP Set(Preset) and Reset D-Type Differential 1 1 150MHz 8ns @ 3.3V, 30pF Positive Edge 2.6mA, 2.6mA 0.9 V ~ 3.6 V 0.9µA 2pF -40°C ~ 85°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
NC7SP74K8X Datasheet NC7SP74K8X - Fairchild Semiconductor NC7SP74K8XDKR-ND IC D-TYPE POS TRG SNGL US8 4,283 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
7SP Set(Preset) and Reset D-Type Differential 1 1 150MHz 8ns @ 3.3V, 30pF Positive Edge 2.6mA, 2.6mA 0.9 V ~ 3.6 V 0.9µA 2pF -40°C ~ 85°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
74LVC1G74GT,115 Datasheet 74LVC1G74GT,115 - NXP Semiconductors 568-3255-2-ND IC D-TYPE POS TRG SNGL 8XSON 5,000 - Immediate
0.20300 5,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Set(Preset) and Reset D-Type Differential 1 1 200MHz 4.1ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 40µA 4pF -40°C ~ 125°C (TA) Surface Mount 8-XFDFN
74LVC1G74GT,115 Datasheet 74LVC1G74GT,115 - NXP Semiconductors 954-74LVC1G74GT115-CHP NXP Semiconductors IC D-TYPE POS TRG SNGL 8XSON 0
Call 5,000
Non-Stock
?
Tape & Reel (TR)? 74LVC Set(Preset) and Reset D-Type Differential 1 1 200MHz 4.1ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 40µA 4pF -40°C ~ 125°C (TA) Surface Mount 8-XFDFN
74LVC1G74GT,115 Datasheet 74LVC1G74GT,115 - NXP Semiconductors 568-3255-1-ND IC D-TYPE POS TRG SNGL 8XSON 4,799 - Immediate
0.63000 1 Cut Tape (CT)?
Alternate Packaging
74LVC Set(Preset) and Reset D-Type Differential 1 1 200MHz 4.1ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 40µA 4pF -40°C ~ 125°C (TA) Surface Mount 8-XFDFN
74LVC1G74GT,115 Datasheet 74LVC1G74GT,115 - NXP Semiconductors 568-3255-6-ND IC D-TYPE POS TRG SNGL 8XSON 9,799 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LVC Set(Preset) and Reset D-Type Differential 1 1 200MHz 4.1ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 40µA 4pF -40°C ~ 125°C (TA) Surface Mount 8-XFDFN
SN74LVC2G74QDCURQ1 Datasheet SN74LVC2G74QDCURQ1 - Texas Instruments 296-21820-2-ND IC D-TYPE POS TRG SNGL US8 3,000 - Immediate
0.21390 3,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100, 74LVC Set(Preset) and Reset D-Type Differential 1 1 140MHz 5.4ns @ 5V, 50pF Positive Edge 24mA, 24mA 1.65 V ~ 5.5 V 10µA 5pF -40°C ~ 125°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
Results per Page
Page 11/287
|< 9 10 11 12 13 >|

07:47:50 5/3/2016