Records matching criteria: 1,878
Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Video Amps and Modules
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 3/76 ( Previous First 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Packaging | Series | Applications | Output Type | Number of Circuits | -3db Bandwidth | Slew Rate | Current - Supply | Current - Output / Channel | Voltage - Supply, Single/Dual (±) | Mounting Type | Package / Case | Supplier Device Package |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | BH76806FVMCT-ND ![]() | BH76806FVM-TR | Rohm Semiconductor | IC VIDEO DRIVER CAP-LESS 8MSOP | 3,000 - Immediate | 1.76000 | 1 | Cut Tape (CT) Alternate Packaging | - | Driver | - | 1 | - | - | 16mA | 30mA | 2.5 V ~ 3.45 V, ±1.25 V ~ 1.725 V | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP |
| ![]() | BH76806FVMDKR-ND ![]() | BH76806FVM-TR | Rohm Semiconductor | IC VIDEO DRIVER CAP-LESS 8MSOP | 3,000 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | Driver | - | 1 | - | - | 16mA | 30mA | 2.5 V ~ 3.45 V, ±1.25 V ~ 1.725 V | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP |
| ![]() | 296-14628-2-ND ![]() | OPA355NA/3K | Texas Instruments | IC 200MHZ OP AMP VFB HS SOT23-6 | 9,000 - Immediate 87,000 - Factory Stock |
0.78750 | 3,000 | Tape & Reel (TR) Alternate Packaging | - | Voltage Feedback | Rail-to-Rail | 1 | 450MHz | 360 V/µs | 8.3mA | 100mA | 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V | Surface Mount | SOT-23-6 | SOT-23-6 |
| ![]() | 296-14628-1-ND ![]() | OPA355NA/3K | Texas Instruments | IC 200MHZ OP AMP VFB HS SOT23-6 | 10,066 - Immediate 87,000 - Factory Stock |
2.01000 | 1 | Cut Tape (CT) Alternate Packaging | - | Voltage Feedback | Rail-to-Rail | 1 | 450MHz | 360 V/µs | 8.3mA | 100mA | 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V | Surface Mount | SOT-23-6 | SOT-23-6 |
| ![]() | 296-14628-6-ND ![]() | OPA355NA/3K | Texas Instruments | IC 200MHZ OP AMP VFB HS SOT23-6 | 10,066 - Immediate 87,000 - Factory Stock |
Calculate | 1 | Digi-Reel® Alternate Packaging | - | Voltage Feedback | Rail-to-Rail | 1 | 450MHz | 360 V/µs | 8.3mA | 100mA | 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V | Surface Mount | SOT-23-6 | SOT-23-6 |
| ![]() | LMH6714MF/NOPBTR-ND ![]() | LMH6714MF/NOPB | Texas Instruments | IC OPAMP VIDEO SINGLE SOT23-5 | 9,000 - Immediate 35,000 - Factory Stock |
0.82125 | 1,000 | Tape & Reel (TR) Alternate Packaging | VIP10™ | Current Feedback | - | 1 | 400MHz | 1800 V/µs | 5.6mA | 70mA | 8 V ~ 12.5 V, ±4 V ~ 6.25 V | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |
| ![]() | LMH6714MF/NOPBCT-ND ![]() | LMH6714MF/NOPB | Texas Instruments | IC OPAMP VIDEO SINGLE SOT23-5 | 9,287 - Immediate 35,000 - Factory Stock |
2.10000 | 1 | Cut Tape (CT) Alternate Packaging | VIP10™ | Current Feedback | - | 1 | 400MHz | 1800 V/µs | 5.6mA | 70mA | 8 V ~ 12.5 V, ±4 V ~ 6.25 V | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |
| ![]() | LMH6714MF/NOPBDKR-ND ![]() | LMH6714MF/NOPB | Texas Instruments | IC OPAMP VIDEO SINGLE SOT23-5 | 9,287 - Immediate 35,000 - Factory Stock |
Calculate | 1 | Digi-Reel® Alternate Packaging | VIP10™ | Current Feedback | - | 1 | 400MHz | 1800 V/µs | 5.6mA | 70mA | 8 V ~ 12.5 V, ±4 V ~ 6.25 V | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |
| ![]() | MAX4392EUA+TTR-ND ![]() | MAX4392EUA+T | Maxim Integrated | IC OP AMP 85MHZ R-R 8-UMAX | 2,500 - Immediate 5,000 - Factory Stock |
0.94350 | 2,500 Non-Stock |
Tape & Reel (TR) Alternate Packaging | - | Voltage Feedback | Rail-to-Rail | 2 | 85MHz | 500 V/µs | 6mA | 95mA | 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX |
| ![]() | MAX4392EUA+TCT-ND ![]() | MAX4392EUA+T | Maxim Integrated | IC OP AMP 85MHZ R-R 8-UMAX | 76 - Immediate | 2.00000 | 1 Non-Stock |
Cut Tape (CT) Alternate Packaging | - | Voltage Feedback | Rail-to-Rail | 2 | 85MHz | 500 V/µs | 6mA | 95mA | 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX |
| ![]() | MAX4392EUA+TDKR-ND ![]() | MAX4392EUA+T | Maxim Integrated | IC OP AMP 85MHZ R-R 8-UMAX | 0 | Calculate | 1 Non-Stock |
Digi-Reel® Alternate Packaging | - | Voltage Feedback | Rail-to-Rail | 2 | 85MHz | 500 V/µs | 6mA | 95mA | 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX |
| ![]() | 296-11641-2-ND ![]() | OPA355NA/250 | Texas Instruments | IC HS VIDEO CMOS OP AMP SOT23-6 | 5,500 - Immediate 36,750 - Factory Stock |
0.95400 | 250 | Tape & Reel (TR) Alternate Packaging | - | Voltage Feedback | Rail-to-Rail | 1 | 450MHz | 360 V/µs | 8.3mA | 100mA | 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V | Surface Mount | SOT-23-6 | SOT-23-6 |
| ![]() | 296-11641-1-ND ![]() | OPA355NA/250 | Texas Instruments | IC HS VIDEO CMOS OP AMP SOT23-6 | 5,640 - Immediate 36,750 - Factory Stock |
2.30000 | 1 | Cut Tape (CT) Alternate Packaging | - | Voltage Feedback | Rail-to-Rail | 1 | 450MHz | 360 V/µs | 8.3mA | 100mA | 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V | Surface Mount | SOT-23-6 | SOT-23-6 |
| ![]() | 296-11641-6-ND ![]() | OPA355NA/250 | Texas Instruments | IC HS VIDEO CMOS OP AMP SOT23-6 | 5,640 - Immediate 36,750 - Factory Stock |
Calculate | 1 | Digi-Reel® Alternate Packaging | - | Voltage Feedback | Rail-to-Rail | 1 | 450MHz | 360 V/µs | 8.3mA | 100mA | 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V | Surface Mount | SOT-23-6 | SOT-23-6 |
| ![]() | 296-35000-2-ND ![]() | THS7320IYHCR | Texas Instruments | IC 3-CH INTEG VIDEO AMP 9DSBGA | 6,000 - Immediate 1,119,000 - Factory Stock |
0.95625 | 3,000 | Tape & Reel (TR) Alternate Packaging | - | Filter | Rail-to-Rail | 3 | 20MHz | 80 V/µs | 3.5mA | 65mA | 2.6 V ~ 5 V | Surface Mount | 9-XFBGA, CSPBGA | 9-DSBGA (0.96x0.96) |
| ![]() | 296-35000-1-ND ![]() | THS7320IYHCR | Texas Instruments | IC 3-CH INTEG VIDEO AMP 9DSBGA | 6,000 - Immediate 1,119,000 - Factory Stock |
2.44000 | 1 | Cut Tape (CT) Alternate Packaging | - | Filter | Rail-to-Rail | 3 | 20MHz | 80 V/µs | 3.5mA | 65mA | 2.6 V ~ 5 V | Surface Mount | 9-XFBGA, CSPBGA | 9-DSBGA (0.96x0.96) |
| ![]() | 296-35000-6-ND ![]() | THS7320IYHCR | Texas Instruments | IC 3-CH INTEG VIDEO AMP 9DSBGA | 6,000 - Immediate 1,119,000 - Factory Stock |
Calculate | 1 | Digi-Reel® Alternate Packaging | - | Filter | Rail-to-Rail | 3 | 20MHz | 80 V/µs | 3.5mA | 65mA | 2.6 V ~ 5 V | Surface Mount | 9-XFBGA, CSPBGA | 9-DSBGA (0.96x0.96) |
| ![]() | MAX9505ETE+TTR-ND ![]() | MAX9505ETE+T | Maxim Integrated | IC VIDEO AMP W/FILTER 16-TQFN | 5,000 - Immediate 20,000 - Factory Stock |
1.00725 | 2,500 Non-Stock |
Tape & Reel (TR) Alternate Packaging | DirectDrive® | Filter | - | 1 | - | - | 12mA | 50mA | 2.7 V ~ 3.6 V | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN-EP (3x3) |
| ![]() | MAX9505ETE+TCT-ND ![]() | MAX9505ETE+T | Maxim Integrated | IC VIDEO AMP W/FILTER 16-TQFN | 0 | Call | 1 Non-Stock |
Cut Tape (CT) Alternate Packaging | DirectDrive® | Filter | - | 1 | - | - | 12mA | 50mA | 2.7 V ~ 3.6 V | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN-EP (3x3) |
| ![]() | MAX9505ETE+TDKR-ND ![]() | MAX9505ETE+T | Maxim Integrated | IC VIDEO AMP W/FILTER 16-TQFN | 0 | Calculate | 1 Non-Stock |
Digi-Reel® Alternate Packaging | DirectDrive® | Filter | - | 1 | - | - | 12mA | 50mA | 2.7 V ~ 3.6 V | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN-EP (3x3) |
| ![]() | MAX4393EUB+TTR-ND ![]() | MAX4393EUB+T | Maxim Integrated | IC OP AMP 85MHZ R-R 10-UMAX | 2,500 - Immediate 10,000 - Factory Stock |
1.00725 | 2,500 Non-Stock |
Tape & Reel (TR) Alternate Packaging | - | Voltage Feedback | Rail-to-Rail | 2 | 85MHz | 500 V/µs | 6mA | 95mA | 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX |
| ![]() | MAX4393EUB+TCT-ND ![]() | MAX4393EUB+T | Maxim Integrated | IC OP AMP 85MHZ R-R 10-UMAX | 2,913 - Immediate | 2.14000 | 1 Non-Stock |
Cut Tape (CT) Alternate Packaging | - | Voltage Feedback | Rail-to-Rail | 2 | 85MHz | 500 V/µs | 6mA | 95mA | 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX |
| ![]() | MAX4393EUB+TDKR-ND ![]() | MAX4393EUB+T | Maxim Integrated | IC OP AMP 85MHZ R-R 10-UMAX | 0 | Calculate | 1 Non-Stock |
Digi-Reel® Alternate Packaging | - | Voltage Feedback | Rail-to-Rail | 2 | 85MHz | 500 V/µs | 6mA | 95mA | 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX |
| ![]() | 296-27771-2-ND ![]() | THS7364IPWR | Texas Instruments | IC AMP VIDEO 6CH 20TSSOP | 2,500 - Immediate 45,000 - Factory Stock |
1.02600 | 2,500 | Tape & Reel (TR) Alternate Packaging | - | Buffer | Rail-to-Rail | 6 | 9.5MHz | 100 V/µs | 24.5mA | 90mA | 2.6 V ~ 5.5 V | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |
| ![]() | 296-27771-1-ND ![]() | THS7364IPWR | Texas Instruments | IC AMP VIDEO 6CH 20TSSOP | 3,180 - Immediate 45,000 - Factory Stock |
2.42000 | 1 | Cut Tape (CT) Alternate Packaging | - | Buffer | Rail-to-Rail | 6 | 9.5MHz | 100 V/µs | 24.5mA | 90mA | 2.6 V ~ 5.5 V | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |
15:05:39 5/24/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.








_tmb.jpg)