Records matching criteria: 1,878
Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Video Amps and Modules
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 10/76 ( Previous First 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Packaging | Series | Applications | Output Type | Number of Circuits | -3db Bandwidth | Slew Rate | Current - Supply | Current - Output / Channel | Voltage - Supply, Single/Dual (±) | Mounting Type | Package / Case | Supplier Device Package |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | MAX4311ESD+-ND ![]() | MAX4311ESD+ | Maxim Integrated | IC AMP/VIDEO/MUX LP 4CH 14-SOIC | 338 - Immediate 105 - Factory Stock |
8.19000 | 1 | Tube | - | 4:1 Multiplexer-Amplifier | Rail-to-Rail | 1 | 345MHz | 430 V/µs | 6.9mA | 95mA | 4 V ~ 10.5 V, ±2 V ~ 5.25 V | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |
| ![]() | 296-24163-ND ![]() | THS7327PHP | Texas Instruments | IC 3-CH INTEG VIDEO BUFF 48-HTQP | 250 - Immediate | 8.66000 | 1 | Tray Alternate Packaging | - | Buffer | Rail-to-Rail | 3 | 500MHz | 1150 V/µs | 118mA | 115mA | 2.7 V ~ 5.5 V | Surface Mount | 48-TQFP Exposed Pad | 48-HTQFP (7x7) |
| ![]() | LT1254CS#PBF-ND ![]() | LT1254CS#PBF | Linear Technology | IC AMP VIDEO QUAD 270MHZ 14SOIC | 147 - Immediate | 8.67000 | 1 | Tube | - | Current Feedback | - | 4 | 270MHz | 250 V/µs | 6mA | 55mA | 4 V ~ 28 V, ±2 V ~ 14 V | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |
| ![]() | AD811ARZ-16-ND ![]() | AD811ARZ-16 | Analog Devices Inc | IC VIDEO OPAMP HP 16-SOIC | 487 - Immediate | 8.71000 | 1 | Tube | - | Current Feedback | - | 1 | 140MHz | 2500 V/µs | 16.5mA | 100mA | ±4.5 V ~ 18 V | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC W |
| ![]() | LT1204CSW#PBF-ND ![]() | LT1204CSW#PBF | Linear Technology | IC VIDEOMUX CFA 75MHZ 4IN 16SOIC | 186 - Immediate | 9.80000 | 1 | Tube | - | 4:1 Multiplexer-Amplifier | - | 1 | 75MHz | 1000 V/µs | 19mA | 125mA | 10 V ~ 30 V, ±5 V ~ 15 V | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |
| ![]() | AD813ARZ-14-ND ![]() | AD813ARZ-14 | Analog Devices Inc | IC TRPL VIDEO AMP SNGL LP 14SOIC | 343 - Immediate | 10.53000 | 1 | Tube | - | Current Feedback | - | 3 | 100MHz | 250 V/µs | 4.5mA | 50mA | 2.4 V ~ 36 V, ±1.2 V ~ 18 V | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOICN |
| ![]() | AD8013ARZ-14-ND ![]() | AD8013ARZ-14 | Analog Devices Inc | IC AMP VIDEO SGL SUPP LP 14-SOIC | 132 - Immediate | 10.98000 | 1 | Tube | - | Current Feedback | - | 3 | 140MHz | 1000 V/µs | 3.5mA | 30mA | 4.2 V ~ 13 V, ±2.1 V ~ 6.5 V | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOICN |
| ![]() | MAX453CSA+-ND ![]() | MAX453CSA+ | Maxim Integrated | IC ANLG SWITCH PHASE-REV 8-SOIC | 223 - Immediate 2,302 - Factory Stock |
11.50000 | 1 | Tube | - | 2:1 Multiplexer-Amplifier | - | 1 | 50MHz | 300 V/µs | 25mA | 20mA | ±4.5 V ~ 5.5 V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |
| ![]() | DS3514T+-ND ![]() | DS3514T+ | Maxim Integrated | IC I2C GAMMA/VCOM BUFF 48-TQFN | 326 - Immediate | 11.52000 | 1 | Tube | - | TFT-LCD Panels: Gamma Buffer, VCOM Driver | Rail-to-Rail | 14 | - | - | 5mA | 4mA | 9 V ~ 15 V | Surface Mount | 48-WFQFN Exposed Pad | 48-TQFN-EP (7x7) |
| ![]() | 296-18291-5-ND ![]() | OPA615ID | Texas Instruments | IC DC RESTORATION CIRCUIT 14SOIC | 246 - Immediate | 11.98000 | 1 | Tube | - | DC Restoration | - | 1 | 710MHz | 2500 V/µs | 13mA | 20mA | ±4 V ~ 6.2 V | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |
| ![]() | MAX4315ESE+-ND ![]() | MAX4315ESE+ | Maxim Integrated | IC AMP VIDEO MUX 16-SOIC | 269 - Immediate 2,465 - Factory Stock |
12.36000 | 1 | Tube | - | 8:1 Multiplexer-Amplifier | Rail-to-Rail | 1 | 97MHz | 310 V/µs | 7.4mA | 95mA | 4 V ~ 10.5 V, ±2 V ~ 5.25 V | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |
| ![]() | MAX4315EEE+-ND ![]() | MAX4315EEE+ | Maxim Integrated | IC AMP VIDEO MUX 16-QSOP | 138 - Immediate 198 - Factory Stock |
12.36000 | 1 | Tube | - | 8:1 Multiplexer-Amplifier | Rail-to-Rail | 1 | 97MHz | 310 V/µs | 7.4mA | 95mA | 4 V ~ 10.5 V, ±2 V ~ 5.25 V | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP |
| ![]() | MAX4312ESE+-ND ![]() | MAX4312ESE+ | Maxim Integrated | IC AMP VIDEO MUX 16-SOIC | 107 - Immediate 3,186 - Factory Stock |
12.36000 | 1 | Tube | - | 8:1 Multiplexer-Amplifier | Rail-to-Rail | 1 | 265MHz | 345 V/µs | 7.4mA | 95mA | 4 V ~ 10.5 V, ±2 V ~ 5.25 V | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |
| ![]() | MAX457CSA+-ND ![]() | MAX457CSA+ | Maxim Integrated | IC VIDEO AMP DUAL CMOS 8-SOIC | 165 - Immediate 4,868 - Factory Stock |
13.74000 | 1 | Tube | - | General Purpose | - | 2 | 70MHz | 300 V/µs | 35mA | 20mA | ±4.5 V ~ 5.5 V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |
| ![]() | MAX455CPP+-ND ![]() | MAX455CPP+ | Maxim Integrated | IC MUX/VIDEOAMP 8CH 50MHZ 20-DIP | 619 - Immediate 1,981 - Factory Stock |
23.22000 | 1 | Tube | - | 8:1 Multiplexer-Amplifier | - | 1 | 50MHz | 300 V/µs | 25mA | 20mA | ±4.5 V ~ 5.5 V | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP |
| ![]() | 296-26281-2-ND ![]() | OPA360AIDCKR | Texas Instruments | IC VIDEO AMP 3V SC70-6 | 60,000 - Factory Stock | 0.39375 | 3,000 | Tape & Reel (TR) Alternate Packaging | - | Reconstruction Filter | Rail-to-Rail | 1 | - | - | 6mA | 80mA | 2.7 V ~ 3.3 V | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |
| ![]() | 296-26281-1-ND ![]() | OPA360AIDCKR | Texas Instruments | IC VIDEO AMP 3V SC70-6 | 2,046 - Immediate 60,000 - Factory Stock |
1.14000 | 1 | Cut Tape (CT) Alternate Packaging | - | Reconstruction Filter | Rail-to-Rail | 1 | - | - | 6mA | 80mA | 2.7 V ~ 3.3 V | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |
| ![]() | 296-26281-6-ND ![]() | OPA360AIDCKR | Texas Instruments | IC VIDEO AMP 3V SC70-6 | 2,046 - Immediate 60,000 - Factory Stock |
Calculate | 1 | Digi-Reel® Alternate Packaging | - | Reconstruction Filter | Rail-to-Rail | 1 | - | - | 6mA | 80mA | 2.7 V ~ 3.3 V | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |
| ![]() | 296-25194-2-ND ![]() | OPA362AIDCKR | Texas Instruments | IC OPAMP VIDEO DRIVER SC70 | 30,000 - Factory Stock | 0.39375 | 3,000 Non-Stock |
Tape & Reel (TR) Alternate Packaging | - | Filter | Rail-to-Rail | 1 | 8.5MHz | - | 4.3mA | 80mA | 2.5 V ~ 3.3 V | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |
| ![]() | 296-25194-1-ND ![]() | OPA362AIDCKR | Texas Instruments | IC OPAMP VIDEO DRIVER SC70 | 1,837 - Immediate 30,000 - Factory Stock |
1.14000 | 1 Non-Stock |
Cut Tape (CT) Alternate Packaging | - | Filter | Rail-to-Rail | 1 | 8.5MHz | - | 4.3mA | 80mA | 2.5 V ~ 3.3 V | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |
| ![]() | 296-25194-6-ND ![]() | OPA362AIDCKR | Texas Instruments | IC OPAMP VIDEO DRIVER SC70 | 1,837 - Immediate | Calculate | 1 Non-Stock |
Digi-Reel® Alternate Packaging | - | Filter | Rail-to-Rail | 1 | 8.5MHz | - | 4.3mA | 80mA | 2.5 V ~ 3.3 V | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |
| ![]() | 296-31936-2-ND ![]() | THS7315DR | Texas Instruments | IC SDTV VIDEO AMP 3CH 8-SOIC | 60,000 - Factory Stock | 0.56250 | 2,500 | Tape & Reel (TR) Alternate Packaging | - | Buffer | Rail-to-Rail | 1 | 8.5MHz | - | 16.5mA | 90mA | 2.85 V ~ 5.25 V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |
![]() | 296-31936-1-ND ![]() | THS7315DR | Texas Instruments | IC SDTV VIDEO AMP 3CH 8-SOIC | 2,290 - Immediate 60,000 - Factory Stock |
1.62000 | 1 | Cut Tape (CT) Alternate Packaging | - | Buffer | Rail-to-Rail | 1 | 8.5MHz | - | 16.5mA | 90mA | 2.85 V ~ 5.25 V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |
![]() | 296-31936-6-ND ![]() | THS7315DR | Texas Instruments | IC SDTV VIDEO AMP 3CH 8-SOIC | 2,290 - Immediate 60,000 - Factory Stock |
Calculate | 1 | Digi-Reel® Alternate Packaging | - | Buffer | Rail-to-Rail | 1 | 8.5MHz | - | 16.5mA | 90mA | 2.85 V ~ 5.25 V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |
| ![]() | 296-17326-2-ND ![]() | OPA832IDBVT | Texas Instruments | IC VIDEO BUFFER AMP LP SOT23-5 | 1,000 - Immediate 48,250 - Factory Stock |
0.59624 | 250 | Tape & Reel (TR) Alternate Packaging | - | Voltage Feedback | Rail-to-Rail | 1 | 99MHz | 350 V/µs | 4.25mA | 85mA | 2.8 V ~ 11 V, ±1.4 V ~ 5.5 V | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |
2:36:05 5/25/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.




_tmb.jpg)