Records matching criteria: 1,157
Product Index > Integrated Circuits (ICs) > Interface - UARTs (Universal Asynchronous Receiver Transmitter)
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 4/47 ( Previous First 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Packaging | Series | Features | Number of Channels | FIFO's | Protocol | Voltage - Supply | With Parallel Port | With Auto Flow Control | With IrDA Encoder/Decoder | With False Start Bit Detection | With Modem Control | With CMOS | Mounting Type | Package / Case | Supplier Device Package |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 296-1788-1-ND ![]() | TL16C552AFNR | Texas Instruments | IC DUAL ASYNCH COMM 68-PLCC | 942 - Immediate 1,000 - Factory Stock |
10.06000 | 1 | Cut Tape (CT) Alternate Packaging | - | Enhanced Bi-directional Printer Port | 2, DUART | 16 Byte | Printer | 4.75 V ~ 5.25 V | Yes | - | - | Yes | Yes | Yes | Surface Mount | 68-LCC (J-Lead) | 68-PLCC (24.23x24.23) |
| ![]() | PC16550DV/NOPB-ND ![]() | PC16550DV/NOPB | Texas Instruments | IC UART WITH FIFO 44-PLCC | 1,231 - Immediate 40,175 - Factory Stock |
6.75000 | 1 | Tube Alternate Packaging | - | Modem Control Function | 1, UART | 16 Byte | - | 4.5 V ~ 5.5 V | - | - | - | Yes | Yes | - | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.58x16.58) |
| ![]() | PC16550DV-ND ![]() | PC16550DV | Texas Instruments | IC UART WITH FIFO 44-PLCC | 120 - Immediate | 6.75000 | 1 | Tube | - | Modem Control Function | 1, UART | 16 Byte | - | 4.5 V ~ 5.5 V | - | - | - | Yes | Yes | - | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.58x16.58) |
| ![]() | 296-21517-ND ![]() | TL16C2550IPFB | Texas Instruments | IC DUAL UART 16BYTE FIFO 48-TQFP | 487 - Immediate | 6.78000 | 1 | Tray | - | False-start Bit Detection | 2, DUART | 16 Byte | - | 1.8V, 2.5V, 3.3V, 5V | - | Yes | - | Yes | Yes | - | Surface Mount | 48-TQFP | 48-TQFP (7x7) |
| ![]() | 296-24316-ND ![]() | TL16C752CIPFB | Texas Instruments | IC DUAL UART W/64B FIFO 48-TQFP | 997 - Immediate | 6.98000 | 1 Non-Stock |
Tray | - | False-start Bit Detection | 2, DUART | 64 Byte | RS485 | 1.8V, 2.5V, 3.3V, 5V | - | Yes | Yes | Yes | Yes | - | Surface Mount | 48-TQFP | 48-TQFP (7x7) |
| ![]() | 1016-1667-ND ![]() | ST16C450IQ48-F | Exar Corporation | IC UART SINGLE 48TQFP | 240 - Immediate | 7.05000 | 1 | Tray | - | - | 1, UART | 1 Byte | - | 2.97 V ~ 5.5 V | - | - | - | Yes | Yes | Yes | Surface Mount | 48-TQFP | 48-TQFP (7x7) |
| ![]() | 1016-1302-ND ![]() | XR21V1412IL32-F | Exar Corporation | IC UART FIFO USB DUAL 32QFN | 194 - Immediate | 7.18000 | 1 | Tray | - | * | 2, DUART | 128 Byte, 384 Byte | USB 2.0 | 2.97 V ~ 3.63 V | - | Yes | - | - | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN Exposed Pad (5x5) |
| ![]() | 296-2648-ND ![]() | TL16C752BPT | Texas Instruments | IC DUAL 3.3V UART 48-LQFP | 14,040 - Immediate | 7.48000 | 1 | Tray Alternate Packaging | - | False-start Bit Detection | 2, DUART | 64 Byte | - | 2.7 V ~ 3.6 V | - | Yes | - | Yes | Yes | - | Surface Mount | 48-LQFP | 48-LQFP (7x7) |
| ![]() | PC16550DN/NOPB-ND ![]() | PC16550DN/NOPB | Texas Instruments | IC UART WITH FIFO 40-DIP | 458 - Immediate 10,746 - Factory Stock |
7.55000 | 1 | Tube | - | Modem Control Function | 1, UART | 16 Byte | - | 4.5 V ~ 5.5 V | - | - | - | Yes | Yes | - | Through Hole | 40-DIP (0.600", 15.24mm) | 40-DIP |
| ![]() | 1016-1671-ND ![]() | ST16C1550IQ48-F | Exar Corporation | IC UART FIFO 16B 48TQFP | 250 - Immediate | 7.61000 | 1 | Tray | - | * | 1, UART | 16 Byte | - | 2.97 V ~ 5.5 V | - | - | - | Yes | Yes | - | Surface Mount | 48-TQFP | 48-TQFP (7x7) |
| ![]() | 296-10147-5-ND ![]() | TL16C452FN | Texas Instruments | IC ASYNC COMM ELEMENT DUAL68PLCC | 506 - Immediate | 7.63000 | 1 | Tube | - | Double Buffered | 2, DUART | 0 Byte | Printer | 4.75 V ~ 5.25 V | Yes | - | - | Yes | Yes | - | Surface Mount | 68-LCC (J-Lead) | 68-PLCC (24.23x24.23) |
| ![]() | 1016-1278-ND ![]() | XR16L2550IM-F | Exar Corporation | IC UART FIFO 16B DUAL 48TQFP | 122 - Immediate | 7.69000 | 1 | Tray | - | * | 2, DUART | 16 Byte | RS232 | 2.25 V ~ 5.5 V | - | Yes | Yes | Yes | Yes | Yes | Surface Mount | 48-TQFP | 48-TQFP (7x7) |
| ![]() | MAX3100CEE+-ND ![]() | MAX3100CEE+ | Maxim Integrated | IC UART SPI/MICRWIRE COMP 16QSOP | 3,668 - Immediate 100 - Factory Stock |
7.75000 | 1 | Tube | - | Low Power | 1, UART | 8 Byte | RS232, RS485 | 2.7 V ~ 5.5 V | - | - | Yes | Yes | - | Yes | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP |
| ![]() | MAX3100CPD+-ND ![]() | MAX3100CPD+ | Maxim Integrated | IC UART SPI MICROCOMPATBL 14-DIP | 355 - Immediate | 7.75000 | 1 | Tube | - | Low Power | 1, UART | 8 Byte | RS232, RS485 | 2.7 V ~ 5.5 V | - | - | Yes | Yes | - | Yes | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP |
| ![]() | 1016-1304-ND ![]() | XR21V1414IM48-F | Exar Corporation | IC UART FIFO USB QUAD 48TQFP | 620 - Immediate | 7.95000 | 1 | Tray | - | * | 1, UART | 128 Byte | USB 2.0 | 3.3V | - | Yes | - | - | - | - | Surface Mount | 48-TQFP | 48-TQFP (7x7) |
| ![]() | 1016-1478-ND ![]() | XR20V2170IL40-F | Exar Corporation | IC UART/TXRX I2C/SPI RS232 40QFN | 425 - Immediate | 7.95000 | 1 | Tray | - | * | 1, UART | 64 Byte | RS232 | 2.97 V ~ 3.63 V | - | Yes | - | Yes | Yes | Yes | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN Exposed Pad (6x6) |
| ![]() | PC16552DV/NOPB-ND ![]() | PC16552DV/NOPB | Texas Instruments | IC UART DUAL WITH FIFO 44-PLCC | 1,061 - Immediate 31,900 - Factory Stock |
8.20000 | 1 | Tube Alternate Packaging | - | False-start Bit Detection | 2, DUART | 16 Byte | - | 5V | - | - | - | Yes | Yes | - | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.58x16.58) |
| ![]() | PC16552DV-ND ![]() | PC16552DV | Texas Instruments | IC UART DUAL WITH FIFO 44-PLCC | 103 - Immediate | 8.20000 | 1 | Tube | - | False-start Bit Detection | 2, DUART | 16 Byte | - | 5V | - | - | - | Yes | Yes | - | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.58x16.58) |
| ![]() | 1016-1254-5-ND ![]() | ST16C2550CJ44-F | Exar Corporation | IC DUART FIFO 16B 44PLCC | 109 - Immediate | 8.24000 | 1 | Tube | - | * | 2, DUART | 16 Byte | RS232, RS485 | 2.97 V ~ 5.5 V | - | - | - | Yes | Yes | Yes | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.59x16.59) |
| ![]() | 296-19881-5-ND ![]() | TL16C2552FN | Texas Instruments | IC DUAL UART 16BYTE FIFO 44-PLCC | 109 - Immediate | 8.33000 | 1 Non-Stock |
Tube | - | False-start Bit Detection | 2, DUART | 16 Byte | - | 1.8V, 2.5V, 3.3V, 5V | - | Yes | - | Yes | Yes | - | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.58x16.58) |
| ![]() | 1016-1477-ND ![]() | XR20M1172IL32-F | Exar Corporation | IC UART FIFO I2C/SPI 64B 32QFN | 262 - Immediate | 8.40000 | 1 | Tray | - | * | 2, DUART | 64 Byte | RS485 | 1.62 V ~ 3.63 V | - | Yes | Yes | Yes | Yes | Yes | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN Exposed Pad (5x5) |
| ![]() | 1016-1648-ND ![]() | XR16V2550IM-F | Exar Corporation | IC UART FIFO 16B 48TQFP | 475 - Immediate | 8.56000 | 1 | Tray | - | * | 2, DUART | 16 Byte | RS232, RS422 | 2.25 V ~ 3.6 V | - | Yes | Yes | Yes | Yes | Yes | Surface Mount | 48-TQFP | 48-TQFP (7x7) |
| ![]() | 296-21967-5-ND ![]() | TL16C2552IFN | Texas Instruments | IC DUAL UART 16BYTE FIFO 44-PLCC | 182 - Immediate | 8.80000 | 1 Non-Stock |
Tube | - | False-start Bit Detection | 2, DUART | 16 Byte | - | 1.8V, 2.5V, 3.3V, 5V | - | Yes | - | Yes | Yes | - | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.58x16.58) |
| ![]() | 1016-1255-ND ![]() | ST16C2550CQ48-F | Exar Corporation | IC DUART FIFO 16B 48TQFP | 323 - Immediate | 8.82000 | 1 | Tray | - | * | 2, DUART | 16 Byte | RS232, RS485 | 2.97 V ~ 5.5 V | - | - | - | Yes | Yes | Yes | Surface Mount | 48-TQFP | 48-TQFP (7x7) |
| ![]() | 1016-1256-ND ![]() | ST16C2550IQ48-F | Exar Corporation | IC DUART FIFO 16B 48TQFP | 528 - Immediate | 8.93000 | 1 | Tray | - | * | 2, DUART | 16 Byte | RS232, RS485 | 2.97 V ~ 5.5 V | - | - | - | Yes | Yes | Yes | Surface Mount | 48-TQFP | 48-TQFP (7x7) |
13:43:10 5/19/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.



_tmb.jpg)