Records matching criteria: 6
Product Index > Integrated Circuits (ICs) > Interface - I/O Expanders
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/1![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Packaging | Series | Interface | Number of I /O | Interrupt Output | Frequency - Clock | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | MCP25020-I/SL-ND ![]() | MCP25020-I/SL | Microchip Technology | IC I/O EXPANDER CAN 8B 14SOIC | 135 - Immediate | 3.06000 | 1 | Tube | - | CAN | 8 | No | 4MHz | 2.75 V ~ 5.5 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |
| ![]() | MCP25020-I/P-ND ![]() | MCP25020-I/P | Microchip Technology | IC I/O EXPANDER CAN 8B 14DIP | 113 - Immediate | 3.06000 | 1 | Tube | - | CAN | 8 | No | 4MHz | 2.75 V ~ 5.5 V | -40°C ~ 85°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP |
| ![]() | MCP25020T-I/SL-ND ![]() | MCP25020T-I/SL | Microchip Technology | IC I/O EXPANDER CAN 8B 14SOIC | 0 | 1.93000 | 2,600 Non-Stock |
Tape & Reel (TR) Alternate Packaging | - | CAN | 8 | No | 4MHz | 2.7 V ~ 5.5 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |
| ![]() | MCP25020T-E/SL-ND ![]() | MCP25020T-E/SL | Microchip Technology | IC I/O EXPANDER CAN 8B 14SOIC | 0 | 2.33999 | 2,600 Non-Stock |
Tape & Reel (TR) | - | CAN | 8 | No | 25MHz | 4.5 V ~ 5.5 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |
| ![]() | MCP25020-E/SL-ND ![]() | MCP25020-E/SL | Microchip Technology | IC I/O EXPANDER CAN 8B 14SOIC | 0 | 2.34000 | 171 Non-Stock |
Tube | - | CAN | 8 | No | 25MHz | 4.5 V ~ 5.5 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |
| ![]() | MCP25020-E/P-ND ![]() | MCP25020-E/P | Microchip Technology | IC I/O EXPANDER CAN 8B 14DIP | 0 | 2.34000 | 180 Non-Stock |
Tube | - | CAN | 8 | No | 25MHz | 4.5 V ~ 5.5 V | -40°C ~ 125°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP |
7:12:12 5/21/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.