Product Index  >  Integrated Circuits (ICs)  >  Embedded - Microcontrollers

Results: 2,109       2,109 Remaining
Manufacturer Packaging Series Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,109 Remaining
Results per Page
Page 1/85
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
AT89C2051-24PU Datasheet AT89C2051-24PU - Atmel AT89C2051-24PU-ND IC MCU 8BIT 2KB FLASH 20PDIP 12,676 - Immediate
1.40000 1 Tube? 89C 8051 8-Bit 24MHz UART/USART LED 15 2KB (2K x 8) FLASH
-
128 x 8 4 V ~ 6 V
-
Internal -40°C ~ 85°C (TA) 20-DIP (0.300", 7.62mm) 20-PDIP
AT89C5131A-RDTUM Datasheet AT89C5131A-RDTUM - Atmel AT89C5131A-RDTUM-ND IC MCU 8BIT 32KB FLASH 64VQFP 1,290 - Immediate
8.55000 1 Tray? AT89C513x 80C51 8-Bit 48MHz I²C, SPI, UART/USART, USB LED, POR, PWM, WDT 34 32KB (32K x 8) FLASH 4K x 8 1.25K x 8 2.7 V ~ 5.5 V
-
Internal -40°C ~ 85°C (TA) 64-LQFP 64-VQFP (10x10)
AT89C2051-24SU Datasheet AT89C2051-24SU - Atmel AT89C2051-24SU-ND IC MCU 8BIT 2KB FLASH 20SOIC 4,469 - Immediate
1.39000 1 Tube? 89C 8051 8-Bit 24MHz UART/USART LED 15 2KB (2K x 8) FLASH
-
128 x 8 4 V ~ 6 V
-
Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
Z8F0430HH020SG Datasheet Z8F0430HH020SG - Zilog 269-4612-5-ND IC MCU 8BIT 4KB FLASH 20SSOP 1,357 - Immediate
1.46000 1 Tube? Encore!® eZ8 8-Bit 20MHz
-
Brown-out Detect/Reset, LED, POR, PWM, WDT 17 4KB (4K x 8) FLASH
-
256 x 8 2.7 V ~ 3.6 V A/D 7x10b Internal 0°C ~ 70°C (TA) 20-SSOP (0.209", 5.30mm Width)
*
AT89C4051-24PU Datasheet AT89C4051-24PU - Atmel AT89C4051-24PU-ND IC MCU 8BIT 4KB FLASH 20PDIP 1,251 - Immediate
1.62000 1 Tube? 89C 8051 8-Bit 24MHz UART/USART Brown-out Detect/Reset, LED, POR 15 4KB (4K x 8) FLASH
-
128 x 8 4 V ~ 6 V
-
Internal -40°C ~ 85°C (TA) 20-DIP (0.300", 7.62mm) 20-PDIP
Z8F2480AN020SG Datasheet Z8F2480AN020SG - Zilog 269-4676-ND IC MCU 8BIT 24KB FLASH 44LQFP 295 - Immediate
3.24000 1 Tray? Encore!® XP® eZ8 8-Bit 20MHz I²C, IrDA, LIN, SPI, UART/USART Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT 37 24KB (24K x 8) FLASH
-
3K x 8 1.8 V ~ 3.6 V A/D 8x10b Internal 0°C ~ 70°C (TA) 44-LQFP 44-QFP (10x10)
MCR908JK3ECDWE Datasheet MCR908JK3ECDWE - Freescale Semiconductor - NXP MCR908JK3ECDWE-ND IC MCU 8BIT 4KB FLASH 20SOIC 646 - Immediate
4.40000 1 Tube? HC08 HC08 8-Bit 8MHz
-
LED, LVD, POR, PWM 15 4KB (4K x 8) FLASH
-
128 x 8 2.7 V ~ 3.3 V A/D 12x8b External -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC W
R5F21134FP#U0 Datasheet R5F21134FP#U0 - Renesas Electronics America R5F21134FP#U0-ND IC MCU 16BIT 16KB FLASH 32LQFP 188 - Immediate
6.75000 1 Tray? R8C/1x/13 R8C 16-Bit 20MHz SIO, UART/USART LED, POR, Voltage Detect, WDT 22 16KB (16K x 8) FLASH
-
1K x 8 2.7 V ~ 5.5 V A/D 12x10b Internal -20°C ~ 85°C (TA) 32-LQFP 32-LQFP (7x7)
AT89C5131A-S3SUM Datasheet AT89C5131A-S3SUM - Atmel AT89C5131A-S3SUM-ND IC MCU 8BIT 32KB FLASH 52PLCC 1,211 - Immediate
9.00000 1 Tube? AT89C513x 80C51 8-Bit 48MHz I²C, SPI, UART/USART, USB LED, POR, PWM, WDT 34 32KB (32K x 8) FLASH 4K x 8 1.25K x 8 2.7 V ~ 5.5 V
-
Internal -40°C ~ 85°C (TA) 52-LCC (J-Lead) 52-PLCC (19.2x19.2)
XMC4500F100K1024ACXQSA1 Datasheet XMC4500F100K1024ACXQSA1 - Infineon Technologies XMC4500F100K1024ACXQSA1-ND IC MCU 32BIT 1MB FLASH 100LQFP 2,779 - Immediate
10.91000 1 Tray? XMC4000 ARM® Cortex®-M4 32-Bit 120MHz CAN, EBI/EMI, Ethernet, I²C, LIN, SPI, UART, USB DMA, I²S, LED, POR, PWM, WDT 55 1MB (1M x 8) FLASH
-
160K x 8 3.13 V ~ 3.63 V A/D 24x12b, D/A 2x12b Internal -40°C ~ 125°C (TA) 100-LQFP PG-LQFP-100
Z8F0431SH020SG Datasheet Z8F0431SH020SG - Zilog 269-4626-5-ND IC MCU 8BIT 4KB FLASH 20SOIC 1,488 - Immediate
1.33000 1 Tube? Encore!® eZ8 8-Bit 20MHz
-
Brown-out Detect/Reset, LED, POR, PWM, WDT 17 4KB (4K x 8) FLASH
-
256 x 8 2.7 V ~ 3.6 V
-
Internal 0°C ~ 70°C (TA) 20-SOIC (0.295", 7.50mm Width)
*
Z8F0431SJ020SG Datasheet Z8F0431SJ020SG - Zilog 269-4627-5-ND IC MCU 8BIT 4KB FLASH 28SOIC 1,046 - Immediate
1.33000 1 Tube? Encore!® eZ8 8-Bit 20MHz
-
Brown-out Detect/Reset, LED, POR, PWM, WDT 25 4KB (4K x 8) FLASH
-
256 x 8 2.7 V ~ 3.6 V
-
Internal 0°C ~ 70°C (TA) 28-SOIC (0.295", 7.50mm Width)
*
AT89C2051-12SU Datasheet AT89C2051-12SU - Atmel AT89C2051-12SU-ND IC MCU 8BIT 2KB FLASH 20SOIC 2,569 - Immediate
1.39000 1 Tube? 89C 8051 8-Bit 12MHz UART/USART LED 15 2KB (2K x 8) FLASH
-
128 x 8 2.7 V ~ 6 V
-
Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
AT89C2051-12PU Datasheet AT89C2051-12PU - Atmel AT89C2051-12PU-ND IC MCU 8BIT 2KB FLASH 20PDIP 1,869 - Immediate
1.40000 1 Tube? 89C 8051 8-Bit 12MHz UART/USART LED 15 2KB (2K x 8) FLASH
-
128 x 8 2.7 V ~ 6 V
-
Internal -40°C ~ 85°C (TA) 20-DIP (0.300", 7.62mm) 20-PDIP
AT89C4051-24SU Datasheet AT89C4051-24SU - Atmel AT89C4051-24SU-ND IC MCU 8BIT 4KB FLASH 20SOIC 1,305 - Immediate
1.42000 1 Tube? 89C 8051 8-Bit 24MHz UART/USART Brown-out Detect/Reset, LED, POR 15 4KB (4K x 8) FLASH
-
128 x 8 4 V ~ 6 V
-
Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
AT89C4051-12PU Datasheet AT89C4051-12PU - Atmel AT89C4051-12PU-ND IC MCU 8BIT 4KB FLASH 20PDIP 5,725 - Immediate
1.62000 1 Tube? 89C 8051 8-Bit 12MHz UART/USART Brown-out Detect/Reset, LED, POR 15 4KB (4K x 8) FLASH
-
128 x 8 2.7 V ~ 6 V
-
Internal -40°C ~ 85°C (TA) 20-DIP (0.300", 7.62mm) 20-PDIP
Z8F082AHH020SG2156 Datasheet Z8F082AHH020SG2156 - Zilog 269-4867-ND IC MCU 8BIT 8KB FLASH 20SSOP 951 - Immediate
2.32000 1 Tube? Encore!® XP® eZ8 8-Bit 20MHz IrDA, UART/USART Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT 17 8KB (8K x 8) FLASH
-
1K x 8 2.7 V ~ 3.6 V A/D 7x10b Internal 0°C ~ 70°C (TA) 20-SSOP (0.209", 5.30mm Width)
*
Z8F042ASH020EG2156 Datasheet Z8F042ASH020EG2156 - Zilog 268-4870-ND IC MCU 8BIT 4KB FLASH 20SOIC 389 - Immediate
2.36000 1 Tube? Encore!® XP® eZ8 8-Bit 20MHz IrDA, UART/USART Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT 17 4KB (4K x 8) FLASH 128 x 8 1K x 8 2.7 V ~ 3.6 V A/D 7x10b Internal -40°C ~ 105°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
Z8F1680SJ020SG Datasheet Z8F1680SJ020SG - Zilog 269-4673-ND IC MCU 8BIT 16KB FLASH 28SOIC 484 - Immediate
3.07000 1 Tube? Encore!® XP® eZ8 8-Bit 20MHz I²C, IrDA, LIN, SPI, UART/USART Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT 23 16KB (16K x 8) FLASH
-
3K x 8 1.8 V ~ 3.6 V A/D 8x10b Internal 0°C ~ 70°C (TA) 28-SOIC (0.295", 7.50mm Width)
*
Z8F1680AN020SG Datasheet Z8F1680AN020SG - Zilog 269-4674-ND IC MCU 8BIT 16KB FLASH 44LQFP 477 - Immediate
3.07000 1 Tray? Encore!® XP® eZ8 8-Bit 20MHz I²C, IrDA, LIN, SPI, UART/USART Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT 37 16KB (16K x 8) FLASH
-
3K x 8 1.8 V ~ 3.6 V A/D 8x10b Internal 0°C ~ 70°C (TA) 44-LQFP 44-QFP (10x10)
R5F211A1SP#U0 Datasheet R5F211A1SP#U0 - Renesas Electronics America R5F211A1SP#U0-ND IC MCU 16BIT 4KB FLASH 20LSSOP 1,017 - Immediate
3.92000 1 Tube? R8C/1x/1A R8C 16-Bit 20MHz I²C, SIO, SSU, UART/USART LED, POR, Voltage Detect, WDT 13 4KB (4K x 8) FLASH
-
384 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -20°C ~ 85°C (TA) 20-LSSOP (0.173", 4.40mm Width) 20-LSSOP
MC908JK3ECDWE Datasheet MC908JK3ECDWE - Freescale Semiconductor - NXP MC908JK3ECDWE-ND IC MCU 8BIT 4KB FLASH 20SOIC 1,923 - Immediate
4.40000 1 Tube?
Alternate Packaging
HC08 HC08 8-Bit 8MHz
-
LED, LVD, POR, PWM 15 4KB (4K x 8) FLASH
-
128 x 8 2.7 V ~ 3.3 V A/D 12x8b External -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC W
R5F21284SDSP#U0 Datasheet R5F21284SDSP#U0 - Renesas Electronics America R5F21284SDSP#U0-ND IC MCU 16BIT 16KB FLASH 20LSSOP 245 - Immediate
5.35000 1 Tube? R8C/2x/28 R8C 16-Bit 20MHz I²C, LIN, SIO, SSU, UART/USART LED, POR, Voltage Detect, WDT 13 16KB (16K x 8) FLASH
-
1K x 8 2.2 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 20-LSSOP (0.173", 4.40mm Width) 20-LSSOP
R5F21114FP#U0 Datasheet R5F21114FP#U0 - Renesas Electronics America R5F21114FP#U0-ND IC MCU 16BIT 16KB FLASH 32LQFP 279 - Immediate
6.24000 1 Tray? R8C/1x/11 R8C 16-Bit 20MHz SIO, UART/USART LED, POR, Voltage Detect, WDT 22 16KB (16K x 8) FLASH
-
1K x 8 2.7 V ~ 5.5 V A/D 12x10b Internal -20°C ~ 85°C (TA) 32-LQFP 32-LQFP (7x7)
ST62T65CM6 Datasheet ST62T65CM6 - STMicroelectronics 497-2103-5-ND IC MCU 8BIT 3.8KB OTP 28PSOIC 2,100 - Immediate
6.46000 1 Tube? ST6 ST6 8-Bit 8MHz SPI LED, LVD, POR, WDT 21 3.8KB (3.8K x 8) OTP 128 x 8 128 x 8 3 V ~ 6 V A/D 13x8b Internal -40°C ~ 85°C (TA) 28-SOIC (0.295", 7.50mm Width)
*
Results per Page
Page 1/85
|< < 1 2 3 4 5 >|

05:22:47 4/29/2016