Keywords:





Records matching criteria: 40,257

Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

To get the most from Digi-Key's part search:

Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.

Manufacturer Packaging Series Core Processor Core Size Speed Connectivity Peripherals Number of I /O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case





To see real-time pricing, click either the Digi-Key part number or unit price link.

Enter the quantity that you are interested in and press submit. The unit price for the quantity will display for all products in the table. Any products that cannot be purchased at the entered quantity due to minimum order quantities will be pushed to the bottom of the results.

Results per Page
Page 8/1,611 ( Previous First 1 2 3 4 5 6 7 8 9 10 ... Last Next )
Datasheets
ImageDigi-Key Part NumberManufacturer Part NumberManufacturerDescriptionQuantity AvailableUnit Price
USD
Minimum QuantityPackagingSeriesCore ProcessorCore SizeSpeedConnectivityPeripheralsNumber of I /OProgram Memory SizeProgram Memory TypeEEPROM SizeRAM SizeVoltage - Supply (Vcc/Vdd)Data ConvertersOscillator TypeOperating TemperaturePackage / Case
  Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending
ATTINY13(V) Summary
ATTINY13V-10SSUR - AtmelATTINY13V-10SSURTR-ND This part is RoHS compliant.IC MCU 8BIT 1KB FLASH 8SOIC4,000 - Immediate 1.03200 4,000 Tape & Reel (TR)
Alternate Packaging
AVR® ATtinyAVR8-Bit10MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8 V ~ 5.5 VA/D 4x10bInternal-40°C ~ 85°C8-SOIC (0.154", 3.90mm Width)
ATTINY13(V) Summary
ATTINY13V-10SSUR - AtmelATTINY13V-10SSURCT-ND This part is RoHS compliant.IC MCU 8BIT 1KB FLASH 8SOIC7,745 - Immediate 1.85000 1 Cut Tape (CT)
Alternate Packaging
AVR® ATtinyAVR8-Bit10MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8 V ~ 5.5 VA/D 4x10bInternal-40°C ~ 85°C8-SOIC (0.154", 3.90mm Width)
ATTINY13(V) Summary
ATTINY13V-10SSUR - AtmelATTINY13V-10SSURDKR-ND This part is RoHS compliant.IC MCU 8BIT 1KB FLASH 8SOIC7,745 - Immediate Calculate 1 Digi-Reel®
Alternate Packaging
AVR® ATtinyAVR8-Bit10MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8 V ~ 5.5 VA/D 4x10bInternal-40°C ~ 85°C8-SOIC (0.154", 3.90mm Width)
PIC12F629, 675
PIC12F629T-E/MF - Microchip TechnologyPIC12F629-E/MFTR-ND This part is RoHS compliant.IC MCU CMOS 8BIT 1K FLASH 8-DFN3,300 - Immediate 1.04000 3,300
Non-Stock
Tape & Reel (TR)PIC® 12FPIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82 V ~ 5.5 V-Internal-40°C ~ 125°C8-VDFN Exposed Pad
PIC12F629, 675
PIC12F675T-I/MF - Microchip TechnologyPIC12F675-I/MFTR-ND This part is RoHS compliant.IC MCU CMOS 1K FLASH W/AD 8-DFN3,300 - Immediate 1.04000 3,300
Non-Stock
Tape & Reel (TR)
Alternate Packaging
PIC® 12FPIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82 V ~ 5.5 VA/D 4x10bInternal-40°C ~ 85°C8-VDFN Exposed Pad
ATTINY25,45,85(V) Summary
ATTINY25-20PU - AtmelATTINY25-20PU-ND This part is RoHS compliant.IC MCU 8BIT 2KB FLASH 8DIP8,087 - Immediate 1.05000 1 TubeAVR® ATtinyAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, WDT62KB (1K x 16)FLASH128 x 8128 x 82.7 V ~ 5.5 VA/D 4x10bInternal-40°C ~ 85°C8-DIP (0.300", 7.62mm)
ATTINY261A/461A/861A Datasheet
ATTINY861A-XUR - AtmelATTINY861A-XURTR-ND This part is RoHS compliant.IC MCU 8BIT 8KB FLASH 20TSSOP4,000 - Immediate 1.05600 4,000 Tape & Reel (TR)
Alternate Packaging
AVR® ATtinyAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT168KB (4K x 16)FLASH512 x 8512 x 81.8 V ~ 5.5 VA/D 11x10bInternal-40°C ~ 85°C20-TSSOP (0.173", 4.40mm Width)
ATTINY261A/461A/861A Datasheet
ATTINY861A-XUR - AtmelATTINY861A-XURCT-ND This part is RoHS compliant.IC MCU 8BIT 8KB FLASH 20TSSOP8,762 - Immediate 1.89000 1 Cut Tape (CT)
Alternate Packaging
AVR® ATtinyAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT168KB (4K x 16)FLASH512 x 8512 x 81.8 V ~ 5.5 VA/D 11x10bInternal-40°C ~ 85°C20-TSSOP (0.173", 4.40mm Width)
ATTINY261A/461A/861A Datasheet
ATTINY861A-XUR - AtmelATTINY861A-XURDKR-ND This part is RoHS compliant.IC MCU 8BIT 8KB FLASH 20TSSOP8,762 - Immediate Calculate 1 Digi-Reel®
Alternate Packaging
AVR® ATtinyAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT168KB (4K x 16)FLASH512 x 8512 x 81.8 V ~ 5.5 VA/D 11x10bInternal-40°C ~ 85°C20-TSSOP (0.173", 4.40mm Width)
ATTINY13(V) Summary
ATTINY13-20MU - AtmelATTINY13-20MU-ND This part is RoHS compliant.IC MCU 8BIT 1KB FLASH 20QFN2,120 - Immediate 1.06000 1
Non-Stock
TrayAVR® ATtinyAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 82.7 V ~ 5.5 VA/D 4x10bInternal-40°C ~ 85°C20-WFQFN Exposed Pad
PIC12F683
PIC12F683T-I/SN - Microchip TechnologyPIC12F683T-I/SNTR-ND This part is RoHS compliant.IC PIC MCU FLASH 2KX14 8-SOIC16,500 - Immediate 1.08000 3,300 Tape & Reel (TR)
Alternate Packaging
PIC® 12FPIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT53.5KB (2K x 14)FLASH256 x 8128 x 82 V ~ 5.5 VA/D 4x10bInternal-40°C ~ 85°C8-SOIC (0.154", 3.90mm Width)
PIC12F617
PIC12F617-I/P - Microchip TechnologyPIC12F617-I/P-ND This part is RoHS compliant.IC MCU 8BIT 3.5KB FLASH 8DIP2,674 - Immediate 1.09000 1 TubePIC® 12FPIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT53.5KB (2K x 14)FLASH-128 x 82 V ~ 5.5 VA/D 4x10bInternal-40°C ~ 85°C8-DIP (0.300", 7.62mm)
PIC12F609/15/17, PIC12HV609/15
PIC12HV615-I/MF - Microchip TechnologyPIC12HV615-I/MF-ND This part is RoHS compliant.IC PIC MCU FLASH 1KX14 8-DFN2,319 - Immediate 1.09000 1 TubePIC® 12FPIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT51.75KB (1K x 14)FLASH-64 x 82 V ~ 5 VA/D 4x10bInternal-40°C ~ 85°C8-VDFN Exposed Pad
ATTINY13A Summary
Photo Not AvailableATTINY13A-MMF-ND This part is RoHS compliant.IC MCU 8BIT 1KB FLASH 10MLF2,315 - Immediate 1.09000 1 Tray
Alternate Packaging
AVR® ATtinyAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8 V ~ 5.5 VA/D 4x10bInternal-40°C ~ 125°C10-VFDFN Exposed Pad
ATtiny24A,44A,84A Summary
Photo Not AvailableATTINY24A-CCU-ND This part is RoHS compliant.IC MCU 8BIT 2KB FLASH 15UFBGA1,082 - Immediate 1.09000 1 TrayAVR® ATtinyAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT122KB (1K x 16)FLASH128 x 8128 x 81.8 V ~ 5.5 VA/D 8x10bInternal-40°C ~ 85°C15-UFBGA
PIC12F629, 675
PIC12F675-I/SN - Microchip TechnologyPIC12F675-I/SN-ND This part is RoHS compliant.IC MCU CMOS FLSH-BASE 8BIT 8SOIC14,562 - Immediate 1.10000 1 Tube
Alternate Packaging
PIC® 12FPIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82 V ~ 5.5 VA/D 4x10bInternal-40°C ~ 85°C8-SOIC (0.154", 3.90mm Width)
PIC12F629, 675
PIC12F629-I/P - Microchip TechnologyPIC12F629-I/P-ND This part is RoHS compliant.IC MCU CMOS FLASH-BASE 8BIT 8DIP12,674 - Immediate 1.10000 1 TubePIC® 12FPIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82 V ~ 5.5 V-Internal-40°C ~ 85°C8-DIP (0.300", 7.62mm)
ATtiny24A,44A,84A Summary
ATTINY24A-MU - AtmelATTINY24A-MU-ND This part is RoHS compliant.IC MCU 8BIT 2KB FLASH 20QFN8,236 - Immediate 1.10000 1 Tray
Alternate Packaging
AVR® ATtinyAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT122KB (1K x 16)FLASH128 x 8128 x 81.8 V ~ 5.5 VA/D 8x10bInternal-40°C ~ 85°C20-WFQFN Exposed Pad
ATTINY20 Summary
Photo Not AvailableATTINY20-MMH-ND This part is RoHS compliant.IC MCU 8BIT 2KB FLASH 20VQFN4,712 - Immediate 1.10000 1 Tray
Alternate Packaging
AVR® ATtinyAVR8-Bit12MHzI²C, SPIBrown-out Detect/Reset, POR, PWM, WDT122KB (1K x 16)FLASH-128 x 81.8 V ~ 5.5 VA/D 8x10bInternal-40°C ~ 85°C20-VFQFN Exposed Pad
PIC12F629, 675
PIC12F629-E/SN - Microchip TechnologyPIC12F629-E/SN-ND This part is RoHS compliant.IC MCU CMOS 8BIT 1K FLASH 8-SOIC3,260 - Immediate 1.10000 1 Tube
Alternate Packaging
PIC® 12FPIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82 V ~ 5.5 V-Internal-40°C ~ 125°C8-SOIC (0.154", 3.90mm Width)
AT89C4051
AT89C4051-12PU - AtmelAT89C4051-12PU-ND This part is RoHS compliant.IC MCU 8BIT 4KB FLASH 20DIP2,029 - Immediate 1.10000 1 Tube89C80518-Bit12MHzUART/USARTBrown-out Detect/Reset, LED, POR154KB (4K x 8)FLASH-128 x 82.7 V ~ 6 V-Internal-40°C ~ 85°C20-DIP (0.300", 7.62mm)
PIC16F716
PIC16F716-I/SO - Microchip TechnologyPIC16F716-I/SO-ND This part is RoHS compliant.IC PIC MCU FLASH 2KX14 18SOIC1,994 - Immediate 1.10000 1 TubePIC® 16FPIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT133.5KB (2K x 14)FLASH-128 x 82 V ~ 5.5 VA/D 4x8bInternal-40°C ~ 85°C18-SOIC (0.295", 7.50mm Width)
AT89C4051
AT89C4051-12SU - AtmelAT89C4051-12SU-ND This part is RoHS compliant.IC MCU 8BIT 4KB FLASH 20SOIC1,409 - Immediate 1.10000 1 Tube89C80518-Bit12MHzUART/USARTBrown-out Detect/Reset, LED, POR154KB (4K x 8)FLASH-128 x 82.7 V ~ 6 V-Internal-40°C ~ 85°C20-SOIC (0.295", 7.50mm Width)
ATtiny24A,44A,84A Summary
ATTINY24A-SSF - AtmelATTINY24A-SSF-ND This part is RoHS compliant.IC MCU 8BIT 2KB FLASH 14SOIC1,875 - Immediate 1.11000 1 TubeAVR® ATtinyAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT122KB (1K x 16)FLASH128 x 8128 x 81.8 V ~ 5.5 VA/D 8x10bInternal-40°C ~ 125°C14-SOIC (0.154", 3.90mm Width)
ATTINY87,ATTINY167 Datasheet
ATTINY167-SUR - AtmelATTINY167-SURTR-ND This part is RoHS compliant.IC MCU 8BIT 16KB FLASH 20SOIC1,500 - Immediate 1.11600 1,500 Tape & Reel (TR)
Alternate Packaging
AVR® ATtinyAVR8-Bit20MHzI²C, LIN, SPI, UART/USART, USIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT1616KB (8K x 16)FLASH512 x 8512 x 81.8 V ~ 5.5 VA/D 11x10bInternal-40°C ~ 85°C20-SOIC (0.295", 7.50mm Width)
Results per Page
Page 8/1,611 ( Previous First 1 2 3 4 5 6 7 8 9 10 ... Last Next )

11:42:03 5/21/2013