Product Index  >  Integrated Circuits (ICs)  >  Embedded - Microcontrollers

Results: 14,913       14,913 Remaining
Manufacturer Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   14,913 Remaining
Results per Page
Page 506/597
|< 504 505 506 507 508 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
MSP430FR2532IRGET Datasheet MSP430FR2532IRGET - Texas Instruments 296-43827-1-ND IC MCU 16BIT 8.5KB FRAM 24VQFN 368 - Immediate
2.71000 1 Cut Tape (CT)?
Alternate Packaging
MSP430™ FRAM Active MSP430 16-Bit 16MHz I²C, IrDA, SCI, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 15 8.5KB (8.5K x 8) FRAM
-
1K x 8 1.8 V ~ 3.6 V A/D 8x10b Internal -40°C ~ 85°C (TA) 24-VFQFN Exposed Pad 24-VQFN (4x4)
MSP430FR2532IRGET Datasheet MSP430FR2532IRGET - Texas Instruments 296-43827-6-ND IC MCU 16BIT 8.5KB FRAM 24VQFN 368 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
MSP430™ FRAM Active MSP430 16-Bit 16MHz I²C, IrDA, SCI, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 15 8.5KB (8.5K x 8) FRAM
-
1K x 8 1.8 V ~ 3.6 V A/D 8x10b Internal -40°C ~ 85°C (TA) 24-VFQFN Exposed Pad 24-VQFN (4x4)
EFM8UB20F32G-A-QFP32 Datasheet EFM8UB20F32G-A-QFP32 - Silicon Labs 336-3187-ND IC MCU 8BIT 32KB FLASH 32QFP 207 - Immediate
1.79000 1 Tray?
Alternate Packaging
Universal Bee Active CIP-51 8051 8-Bit 48MHz I²C, SMBus, SPI, UART/USART, USB Brown-out Detect/Reset, POR, PWM, WDT 25 32KB (32K x 8) FLASH
-
2.25K x 8 2.65 V ~ 3.6 V A/D 20x10b Internal -40°C ~ 85°C (TA) 32-LQFP 32-QFP (7x7)
EFM8BB31F64I-B-QFP32 Datasheet EFM8BB31F64I-B-QFP32 - Silicon Labs 336-3649-5-ND IC MCU 8BIT 64KB FLASH 32QFP 125 - Immediate
1.79000 1 Tube? Automotive, AEC-Q100, Busy Bee Active CIP-51 8051 8-Bit 50MHz I²C, SMBus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 28 64KB (64K x 8) FLASH
-
4.25K x 8 2.2 V ~ 3.6 V A/D 20x12b, D/A 4x12b Internal -40°C ~ 125°C (TA) 32-TQFP 32-QFP (7x7)
MSP430F2111IPW Datasheet MSP430F2111IPW - Texas Instruments 296-26196-5-ND IC MCU 16BIT 2KB FLASH 20TSSOP 419 - Immediate
9,940 - Factory Stock
?
1.86000 1 Tube?
Alternate Packaging
MSP430F2xx Active MSP430 16-Bit 16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT 16 2KB (2K x 8 + 256B) FLASH
-
128 x 8 1.8 V ~ 3.6 V Slope A/D Internal -40°C ~ 85°C (TA) 20-TSSOP (0.173", 4.40mm Width) 20-TSSOP
EFM8UB20F32G-A-QFP48 Datasheet EFM8UB20F32G-A-QFP48 - Silicon Labs 336-3188-ND IC MCU 8BIT 32KB FLASH 48QFP 126 - Immediate
1.87000 1 Tray?
Alternate Packaging
Universal Bee Active CIP-51 8051 8-Bit 48MHz EBI/EMI, I²C, SMBus, SPI, UART/USART, USB Brown-out Detect/Reset, POR, PWM, WDT 40 32KB (32K x 8) FLASH
-
2.25K x 8 2.65 V ~ 3.6 V A/D 32x10b Internal -40°C ~ 85°C (TA) 48-TQFP 48-QFP (7x7)
MKL17Z32VLH4 Datasheet MKL17Z32VLH4 - Freescale Semiconductor - NXP MKL17Z32VLH4-ND IC MCU 32BIT 32KB FLASH 64LQFP 300 - Immediate
2.00000 1 Tray? Kinetis KL1 Active ARM® Cortex®-M0+ 32-Bit 48MHz I²C, FlexIO, SPI, UART/USART DMA, I²S, PWM, WDT 54 32KB (32K x 8) FLASH
-
8K x 8 1.71 V ~ 3.6 V A/D 20x16b Internal -40°C ~ 105°C (TA) 64-LQFP 64-LQFP (10x10)
MKE02Z32VQH4 Datasheet MKE02Z32VQH4 - Freescale Semiconductor - NXP MKE02Z32VQH4-ND IC MCU 32BIT 32KB FLASH 64QFP 79 - Immediate
2.00000 1 Tray? Kinetis KE02 Active ARM® Cortex®-M0+ 32-Bit 40MHz I²C, SPI, UART/USART LVD, PWM, WDT 57 32KB (32K x 8) FLASH 256 x 8 4K x 8 2.7 V ~ 5.5 V A/D 16x12b, D/A 2x6b Internal -40°C ~ 105°C (TA) 64-QFP 64-QFP (14x14)
MKE02Z64VLH2 Datasheet MKE02Z64VLH2 - Freescale Semiconductor - NXP MKE02Z64VLH2-ND IC MCU 32BIT 64KB FLASH 64LQFP 255 - Immediate
2.05000 1 Tray? Kinetis KE02 Active ARM® Cortex®-M0+ 32-Bit 20MHz I²C, SPI, UART/USART LVD, PWM, WDT 57 64KB (64K x 8) FLASH 256 x 8 4K x 8 2.7 V ~ 5.5 V A/D 16x12b, D/A 2x6b Internal -40°C ~ 105°C (TA) 64-LQFP 64-LQFP (10x10)
STM8L152K6T6 Datasheet STM8L152K6T6 - STMicroelectronics 497-10510-ND IC MCU 8BIT 32KB FLASH 32LQFP 159 - Immediate
2.08000 1 Tray? STM8L EnergyLite Active STM8 8-Bit 16MHz I²C, IrDA, SPI, UART/USART Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT 29 32KB (32K x 8) FLASH 1K x 8 2K x 8 1.8 V ~ 3.6 V A/D 21x12b, D/A 1x12b Internal -40°C ~ 85°C (TA) 32-LQFP
*
PIC16F627-20/SO Datasheet PIC16F627-20/SO - Microchip Technology PIC16F627-20/SO-ND IC MCU 8BIT 1.75KB FLASH 18SOIC 46 - Immediate
2.23000 1 Tube?
Alternate Packaging
PIC® 16F Not For New Designs PIC 8-Bit 20MHz UART/USART Brown-out Detect/Reset, POR, PWM, WDT 16 1.75KB (1K x 14) FLASH 128 x 8 224 x 8 3 V ~ 5.5 V
-
Internal 0°C ~ 70°C (TA) 18-SOIC (0.295", 7.50mm Width) 18-SOIC
MSP430G2433IPW28 Datasheet MSP430G2433IPW28 - Texas Instruments 296-41581-5-ND IC MCU 16BIT 8KB FLASH 28TSSOP 260 - Immediate
2.26000 1 Tube?
Alternate Packaging
MSP430G2xx Active MSP430 16-Bit 16MHz I²C, IrDA, LIN, SCI, SPI, UART/USART Brown-out Detect/Reset, PWM, WDT 24 8KB (8K x 8) FLASH
-
512 x 8 1.8 V ~ 3.6 V A/D 8x10b Internal -40°C ~ 85°C (TA) 28-TSSOP (0.173", 4.40mm Width) 28-TSSOP
MKE04Z64VQH4 Datasheet MKE04Z64VQH4 - Freescale Semiconductor - NXP MKE04Z64VQH4-ND IC MCU 32BIT 64KB FLASH 64QFP 64 - Immediate
2.34000 1 Tray? Kinetis KE04 Active ARM® Cortex®-M0+ 32-Bit 48MHz I²C, SPI, UART/USART LVD, PWM, WDT 58 64KB (64K x 8) FLASH
-
8K x 8 2.7 V ~ 5.5 V A/D 16x12b, D/A 2x6b Internal -40°C ~ 105°C (TA) 64-BQFP 64-QFP (14x14)
STM8AF6226TDY Datasheet STM8AF6226TDY - STMicroelectronics 497-15832-ND IC MCU 8BIT 8KB FLASH 32LQFP 54 - Immediate
2.35000 1 Tray? Automotive, AEC-Q100, STM8A Active STM8A 8-Bit 16MHz I²C, LIN, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 28 8KB (8K x 8) FLASH 640 x 8 1K x 8 3 V ~ 5.5 V A/D 7x10b Internal -40°C ~ 150°C (TA) 32-LQFP 32-LQFP (7x7)
MSP430G2453IPW28 Datasheet MSP430G2453IPW28 - Texas Instruments 296-39090-5-ND IC MCU 16BIT 8KB FLASH 28TSSOP 575 - Immediate
2.39000 1 Tube?
Alternate Packaging
MSP430G2xx Active MSP430 16-Bit 16MHz I²C, IrDA, LIN, SCI, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 24 8KB (8K x 8) FLASH
-
512 x 8 1.8 V ~ 3.6 V A/D 8x10b Internal -40°C ~ 85°C (TA) 28-TSSOP (0.173", 4.40mm Width) 28-TSSOP
ATMEGA48PA-MN Datasheet ATMEGA48PA-MN - Atmel ATMEGA48PA-MN-ND IC MCU 8BIT 4KB FLASH 32VQFN 938 - Immediate
2.40000 1 Tray?
Alternate Packaging
AVR® ATmega Active AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 23 4KB (2K x 16) FLASH 256 x 8 512 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 105°C (TA) 32-VFQFN Exposed Pad 32-VQFN (5x5)
LPC1112FHI33/203,5 Datasheet LPC1112FHI33/203,5 - NXP Semiconductors 568-8566-ND IC MCU 32BIT 16KB FLASH 32HVQFN 320 - Immediate
2.48000 1 Tray? LPC1100L Active ARM® Cortex®-M0 32-Bit 50MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 28 16KB (16K x 8) FLASH
-
4K x 8 1.8 V ~ 3.6 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-VFQFN Exposed Pad 32-HVQFN (5x5)
Z8F083ASH020SG Datasheet Z8F083ASH020SG - Zilog 269-4557-5-ND IC MCU 8BIT 8KB FLASH 20SOIC 102 - Immediate
2.58000 1 Tube? Encore!® Active eZ8 8-Bit 20MHz
-
Brown-out Detect/Reset, LED, POR, PWM, WDT 17 8KB (8K x 8) FLASH
-
256 x 8 2.7 V ~ 3.6 V A/D 7x10b Internal 0°C ~ 70°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
C8051F389-B-GM Datasheet C8051F389-B-GM - Silicon Labs 336-3636-ND IC MCU 8BIT 64KB FLASH 32QFN 43 - Immediate
2.62000 1 Tube? C8051F38x Active 8051 8-Bit 48 MIPS I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 25 64KB (64K x 8) FLASH
-
4.25K x 8 2.7 V ~ 5.25 V A/D 21x10b Internal -40°C ~ 85°C (TA) 32-VFQFN Exposed Pad 32-QFN (5x5)
LPC1114FHN33/303,5 Datasheet LPC1114FHN33/303,5 - NXP Semiconductors 568-8562-ND IC MCU 32BIT 32KB FLASH 32HVQFN 775 - Immediate
2.65000 1 Tray? LPC1100L Active ARM® Cortex®-M0 32-Bit 50MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 28 32KB (32K x 8) FLASH
-
8K x 8 1.8 V ~ 3.6 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-VQFN Exposed Pad 32-HVQFN (7x7)
LPC1113FBD48/303,1 Datasheet LPC1113FBD48/303,1 - NXP Semiconductors 568-8560-ND IC MCU 32BIT 24KB FLASH 48LQFP 148 - Immediate
2.65000 1 Tray? LPC1100L Active ARM® Cortex®-M0 32-Bit 50MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 42 24KB (24K x 8) FLASH
-
8K x 8 1.8 V ~ 3.6 V A/D 8x10b Internal -40°C ~ 85°C (TA) 48-LQFP 48-LQFP (7x7)
MKE04Z128VQH4 Datasheet MKE04Z128VQH4 - Freescale Semiconductor - NXP MKE04Z128VQH4-ND IC MCU 32BIT 128KB FLASH 64QFP 76 - Immediate
2.72000 1 Tray? Kinetis KE04 Active ARM® Cortex®-M0+ 32-Bit 48MHz I²C, SPI, UART/USART LVD, PWM, WDT 58 128KB (128K x 8) FLASH
-
16K x 8 2.7 V ~ 5.5 V A/D 16x12b, D/A 2x6b Internal -40°C ~ 105°C (TA) 64-BQFP 64-QFP (14x14)
STM8AL3168TCY Datasheet STM8AL3168TCY - STMicroelectronics 497-15822-ND IC MCU 8BIT 32KB FLASH 48LQFP 156 - Immediate
2.86000 1 Tray? Automotive, AEC-Q100, STM8A Active STM8 8-Bit 16MHz I²C, IrDA, LIN, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 41 32KB (32K x 8) FLASH 1K x 8 2K x 8 1.65 V ~ 3.6 V A/D 25x12b, D/A 1x12b Internal -40°C ~ 125°C (TA) 48-LQFP 48-LQFP (7x7)
STM8AL3L66TCY Datasheet STM8AL3L66TCY - STMicroelectronics 497-15823-ND IC MCU 8BIT 32KB FLASH 32LQFP 181 - Immediate
2.88000 1 Tray? Automotive, AEC-Q100, STM8A Active STM8A 8-Bit 16MHz I²C, IrDA, LIN, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 29 32KB (32K x 8) FLASH 1K x 8 2K x 8 1.65 V ~ 3.6 V A/D 21x12b, D/A 1x12b Internal -40°C ~ 125°C (TA) 32-LQFP 32-LQFP (7x7)
R5F51101ADNF#U0 Datasheet R5F51101ADNF#U0 - Renesas Electronics America R5F51101ADNF#U0-ND IC MCU 32BIT 32KB FLASH 40HWQFN 68 - Immediate
2.88000 1 Tray? RX100 Active RX 32-Bit 32MHz I²C, SCI, SPI DMA, LVD, POR, PWM, WDT 28 32KB (32K x 8) FLASH
-
10K x 8 1.8 V ~ 3.6 V A/D 8x12b Internal -40°C ~ 85°C (TA) 40-WFQFN Exposed Pad 40-HWQFN (6x6)
Results per Page
Page 506/597
|< 504 505 506 507 508 >|

03:30:30 8/26/2016