Keywords:





Records matching criteria: 40,257

Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

To get the most from Digi-Key's part search:

Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.

Manufacturer Packaging Series Core Processor Core Size Speed Connectivity Peripherals Number of I /O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case





To see real-time pricing, click either the Digi-Key part number or unit price link.

Enter the quantity that you are interested in and press submit. The unit price for the quantity will display for all products in the table. Any products that cannot be purchased at the entered quantity due to minimum order quantities will be pushed to the bottom of the results.

Results per Page
Page 4/1,611 ( Previous First 1 2 3 4 5 6 7 8 9 10 ... Last Next )
Datasheets
ImageDigi-Key Part NumberManufacturer Part NumberManufacturerDescriptionQuantity AvailableUnit Price
USD
Minimum QuantityPackagingSeriesCore ProcessorCore SizeSpeedConnectivityPeripheralsNumber of I /OProgram Memory SizeProgram Memory TypeEEPROM SizeRAM SizeVoltage - Supply (Vcc/Vdd)Data ConvertersOscillator TypeOperating TemperaturePackage / Case
  Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending
ATTINY25,45,85(V) Summary
ATTINY45-20MUR - AtmelATTINY45-20MURCT-ND This part is RoHS compliant.IC MCU 8BIT 4KB FLASH 20QFN6,000 - Immediate 1.18000 1 Cut Tape (CT)
Alternate Packaging
AVR® ATtinyAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, WDT64KB (2K x 16)FLASH256 x 8256 x 82.7 V ~ 5.5 VA/D 4x10bInternal-40°C ~ 85°C20-WFQFN Exposed Pad
ATTINY25,45,85(V) Summary
ATTINY45-20MUR - AtmelATTINY45-20MURDKR-ND This part is RoHS compliant.IC MCU 8BIT 4KB FLASH 20QFN6,000 - Immediate Calculate 1 Digi-Reel®
Alternate Packaging
AVR® ATtinyAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, WDT64KB (2K x 16)FLASH256 x 8256 x 82.7 V ~ 5.5 VA/D 4x10bInternal-40°C ~ 85°C20-WFQFN Exposed Pad
PIC12F609/15/17, PIC12HV609/15
PIC12F615T-I/SN - Microchip TechnologyPIC12F615T-I/SN-ND This part is RoHS compliant.IC PIC MCU FLASH 1KX14 8SOIC3,300 - Immediate 0.66000 3,300
Non-Stock
Tape & Reel (TR)
Alternate Packaging
PIC® 12FPIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT51.75KB (1K x 14)FLASH-64 x 82 V ~ 5.5 VA/D 4x10bInternal-40°C ~ 85°C8-SOIC (0.154", 3.90mm Width)
PIC16F5(4, 7, 9)
PIC16F54-I/P - Microchip TechnologyPIC16F54-I/P-ND This part is RoHS compliant.IC MCU FLASH 512X12 18DIP2,345 - Immediate 0.66000 1 TubePIC® 16FPIC8-Bit20MHz-POR, WDT12768B (512 x 12)FLASH-25 x 82 V ~ 5.5 V-External-40°C ~ 85°C18-DIP (0.300", 7.62mm)
PIC12F50(8, 9) PIC16F505
PIC12F508-I/SN - Microchip TechnologyPIC12F508-I/SN-ND This part is RoHS compliant.IC MCU FLASH 512X12 8SOIC8,535 - Immediate 0.67000 1 TubePIC® 12FPIC8-Bit4MHz-POR, WDT5768B (512 x 12)FLASH-25 x 82 V ~ 5.5 V-Internal-40°C ~ 85°C8-SOIC (0.154", 3.90mm Width)
PIC10(L)F320/322
PIC10LF320-I/MC - Microchip TechnologyPIC10LF320-I/MC-ND This part is RoHS compliant.IC MCU 8BIT 448B FLASH 8DFN1,575 - Immediate 0.70000 1 TrayPIC® 10FPIC8-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT3448B (256 x 14)FLASH-64 x 81.8 V ~ 3.6 VA/D 3x8bInternal-40°C ~ 85°C8-VFDFN Exposed Pad
ATTINY2313A,4313 Summary
ATTINY2313A-SUR - AtmelATTINY2313A-SURTR-ND This part is RoHS compliant.IC MCU 8BIT 2KB FLASH 20SOIC3,000 - Immediate 0.70800 1,000 Tape & Reel (TR)
Alternate Packaging
AVR® ATtinyAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT182KB (1K x 16)FLASH128 x 8128 x 81.8 V ~ 5.5 V-Internal-40°C ~ 85°C20-SOIC (0.295", 7.50mm Width)
ATTINY2313A,4313 Summary
ATTINY2313A-SUR - AtmelATTINY2313A-SURCT-ND This part is RoHS compliant.IC MCU 8BIT 2KB FLASH 20SOIC3,845 - Immediate 1.27000 1 Cut Tape (CT)
Alternate Packaging
AVR® ATtinyAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT182KB (1K x 16)FLASH128 x 8128 x 81.8 V ~ 5.5 V-Internal-40°C ~ 85°C20-SOIC (0.295", 7.50mm Width)
ATTINY2313A,4313 Summary
ATTINY2313A-SUR - AtmelATTINY2313A-SURDKR-ND This part is RoHS compliant.IC MCU 8BIT 2KB FLASH 20SOIC3,845 - Immediate Calculate 1 Digi-Reel®
Alternate Packaging
AVR® ATtinyAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT182KB (1K x 16)FLASH128 x 8128 x 81.8 V ~ 5.5 V-Internal-40°C ~ 85°C20-SOIC (0.295", 7.50mm Width)
PIC10(L)F320/322
PIC10LF320-I/P - Microchip TechnologyPIC10LF320-I/P-ND This part is RoHS compliant.IC MCU 8BIT 448B FLASH 8DIP1,274 - Immediate 0.72000 1 TubePIC® 10FPIC8-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT3448B (256 x 14)FLASH-64 x 81.8 V ~ 3.6 VA/D 3x8bInternal-40°C ~ 85°C8-DIP (0.300", 7.62mm)
PIC10(L)F320/322
PIC10F320-I/P - Microchip TechnologyPIC10F320-I/P-ND This part is RoHS compliant.IC MCU 8BIT 448B FLASH 8DIP1,124 - Immediate 0.72000 1 TubePIC® 10FPIC8-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT3448B (256 x 14)FLASH-64 x 82.3 V ~ 5.5 VA/D 3x8bInternal-40°C ~ 85°C8-DIP (0.300", 7.62mm)
PIC12F50(8, 9) PIC16F505
PIC12F508-I/MS - Microchip TechnologyPIC12F508-I/MS-ND This part is RoHS compliant.IC PIC MCU FLASH 512X12 8MSOP5,754 - Immediate 0.74000 1 TubePIC® 12FPIC8-Bit4MHz-POR, WDT5768B (512 x 12)FLASH-25 x 82 V ~ 5.5 V-Internal-40°C ~ 85°C8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
PIC12F50(8, 9) PIC16F505
PIC12F509-I/SN - Microchip TechnologyPIC12F509-I/SN-ND This part is RoHS compliant.IC MCU FLASH 1KX12 8SOIC2,677 - Immediate 0.74000 1 Tube
Alternate Packaging
PIC® 12FPIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)FLASH-41 x 82 V ~ 5.5 V-Internal-40°C ~ 85°C8-SOIC (0.154", 3.90mm Width)
PIC10(L)F320/322
PIC10LF322-I/MC - Microchip TechnologyPIC10LF322-I/MC-ND This part is RoHS compliant.IC MCU 8BIT 896B FLASH 8DFN1,186 - Immediate 0.74000 1 TrayPIC® 10FPIC8-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT3896B (512 x 14)FLASH-64 x 81.8 V ~ 3.6 VA/D 3x8bInternal-40°C ~ 85°C8-VFDFN Exposed Pad
PIC10(L)F320/322
PIC10F322-I/MC - Microchip TechnologyPIC10F322-I/MC-ND This part is RoHS compliant.IC MCU 8BIT 896B FLASH 8DFN1,106 - Immediate 0.74000 1 TrayPIC® 10FPIC8-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT3896B (512 x 14)FLASH-64 x 82.3 V ~ 5.5 VA/D 3x8bInternal-40°C ~ 85°C8-VFDFN Exposed Pad
ATTINY24,44A Summary
Photo Not AvailableATTINY84A-SSURTR-ND This part is RoHS compliant.IC MCU 8BIT 8KB FLASH 14SOIC6,000 - Immediate 0.74400 3,000 Tape & Reel (TR)
Alternate Packaging
AVR® ATtinyAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT128KB (4K x 16)FLASH512 x 8512 x 81.8 V ~ 5.5 VA/D 8x10bInternal-40°C ~ 85°C14-SOIC (0.154", 3.90mm Width)
ATTINY24,44A Summary
Photo Not AvailableATTINY84A-SSURCT-ND This part is RoHS compliant.IC MCU 8BIT 8KB FLASH 14SOIC6,211 - Immediate 1.33000 1 Cut Tape (CT)
Alternate Packaging
AVR® ATtinyAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT128KB (4K x 16)FLASH512 x 8512 x 81.8 V ~ 5.5 VA/D 8x10bInternal-40°C ~ 85°C14-SOIC (0.154", 3.90mm Width)
ATTINY24,44A Summary
Photo Not AvailableATTINY84A-SSURDKR-ND This part is RoHS compliant.IC MCU 8BIT 8KB FLASH 14SOIC6,211 - Immediate Calculate 1 Digi-Reel®
Alternate Packaging
AVR® ATtinyAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT128KB (4K x 16)FLASH512 x 8512 x 81.8 V ~ 5.5 VA/D 8x10bInternal-40°C ~ 85°C14-SOIC (0.154", 3.90mm Width)
PIC12F50(8, 9) PIC16F505
PIC12F508-I/MC - Microchip TechnologyPIC12F508-I/MC-ND This part is RoHS compliant.IC PIC MCU FLASH 512X12 8DFN1,562 - Immediate 0.77000 1 TubePIC® 12FPIC8-Bit4MHz-POR, WDT5768B (512 x 12)FLASH-25 x 82 V ~ 5.5 V-Internal-40°C ~ 85°C8-VFDFN Exposed Pad
PIC10(L)F320/322
PIC10F322-I/P - Microchip TechnologyPIC10F322-I/P-ND This part is RoHS compliant.IC MCU 8BIT 896B FLASH 8DIP1,421 - Immediate 0.77000 1 TubePIC® 10FPIC8-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT3896B (512 x 14)FLASH-64 x 82.3 V ~ 5.5 VA/D 3x8bInternal-40°C ~ 85°C8-DIP (0.300", 7.62mm)
ATTINY(24A,44A,84A) Summary
ATTINY44A-MMHR - AtmelATTINY44A-MMHRTR-ND This part is RoHS compliant.IC MCU 8BIT 4KB FLASH 20VQFN6,000 - Immediate 0.78000 6,000 Tape & Reel (TR)
Alternate Packaging
AVR® ATtinyAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT124KB (2K x 16)FLASH256 x 8256 x 81.8 V ~ 5.5 VA/D 8x10bInternal-40°C ~ 85°C20-VFQFN Exposed Pad
ATTINY(24A,44A,84A) Summary
ATTINY44A-MMHR - AtmelATTINY44A-MMHRCT-ND This part is RoHS compliant.IC MCU 8BIT 4KB FLASH 20VQFN12,022 - Immediate 1.40000 1 Cut Tape (CT)
Alternate Packaging
AVR® ATtinyAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT124KB (2K x 16)FLASH256 x 8256 x 81.8 V ~ 5.5 VA/D 8x10bInternal-40°C ~ 85°C20-VFQFN Exposed Pad
ATTINY(24A,44A,84A) Summary
ATTINY44A-MMHR - AtmelATTINY44A-MMHRDKR-ND This part is RoHS compliant.IC MCU 8BIT 4KB FLASH 20VQFN12,022 - Immediate Calculate 1 Digi-Reel®
Alternate Packaging
AVR® ATtinyAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT124KB (2K x 16)FLASH256 x 8256 x 81.8 V ~ 5.5 VA/D 8x10bInternal-40°C ~ 85°C20-VFQFN Exposed Pad
PIC12F50(8, 9) PIC16F505
PIC16F505-I/SL - Microchip TechnologyPIC16F505-I/SL-ND This part is RoHS compliant.IC MCU FLASH 1KX12 14SOIC8,256 - Immediate 0.79000 1 Tube
Alternate Packaging
PIC® 16FPIC8-Bit20MHz-POR, WDT111.5KB (1K x 12)FLASH-72 x 82 V ~ 5.5 V-Internal-40°C ~ 85°C14-SOIC (0.154", 3.90mm Width)
PIC12F50(8, 9) PIC16F505
PIC12F508-I/P - Microchip TechnologyPIC12F508-I/P-ND This part is RoHS compliant.IC MCU FLASH 512X12 8DIP4,846 - Immediate 0.79000 1 TubePIC® 12FPIC8-Bit4MHz-POR, WDT5768B (512 x 12)FLASH-25 x 82 V ~ 5.5 V-Internal-40°C ~ 85°C8-DIP (0.300", 7.62mm)
Results per Page
Page 4/1,611 ( Previous First 1 2 3 4 5 6 7 8 9 10 ... Last Next )

2:41:35 5/22/2013