Product Index  >  Integrated Circuits (ICs)  >  Embedded - Microcontrollers

Results: 14,942       14,942 Remaining
Manufacturer Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   14,942 Remaining
Results per Page
Page 11/598
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
PIC16F684-I/ST Datasheet PIC16F684-I/ST - Microchip Technology PIC16F684-I/ST-ND IC MCU 8BIT 3.5KB FLASH 14TSSOP 8,423 - Immediate
1.36000 1 Tube?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT 12 3.5KB (2K x 14) FLASH 256 x 8 128 x 8 2 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
STM32F030F4P6 Datasheet STM32F030F4P6 - STMicroelectronics 497-14044-5-ND IC MCU 32BIT 16KB FLASH 20TSSOP 7,870 - Immediate
1.37000 1 Tube? STM32 F0 Active ARM® Cortex®-M0 32-Bit 48MHz I²C, SPI, UART/USART DMA, POR, PWM, WDT 15 16KB (16K x 8) FLASH
-
4K x 8 2.4 V ~ 3.6 V A/D 11x12b Internal -40°C ~ 85°C (TA) 20-TSSOP (0.173", 4.40mm Width)
*
PIC16F1828-I/SS Datasheet PIC16F1828-I/SS - Microchip Technology PIC16F1828-I/SS-ND IC MCU 8BIT 7KB FLASH 20SSOP 5,195 - Immediate
1.37000 1 Tube?
Alternate Packaging
PIC® XLP™ mTouch™ 16F Active PIC 8-Bit 32MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 17 7KB (4K x 14) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 20-SSOP (0.209", 5.30mm Width) 20-SSOP
PIC16LF1825-I/ML Datasheet PIC16LF1825-I/ML - Microchip Technology PIC16LF1825-I/ML-ND IC MCU 8BIT 14KB FLASH 16QFN 2,455 - Immediate
1.37000 1 Tube?
Alternate Packaging
PIC® XLP™ mTouch™ 16F Active PIC 8-Bit 32MHz I²C, LIN, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 11 14KB (8K x 14) FLASH 256 x 8 1K x 8 1.8 V ~ 3.6 V A/D 8x10b Internal -40°C ~ 85°C (TA) 16-VQFN Exposed Pad 16-QFN (4x4)
PIC16F688-I/P Datasheet PIC16F688-I/P - Microchip Technology PIC16F688-I/P-ND IC MCU 8BIT 7KB FLASH 14DIP 2,356 - Immediate
1.39000 1 Tube? PIC® 16F Active PIC 8-Bit 20MHz UART/USART Brown-out Detect/Reset, POR, WDT 12 7KB (4K x 14) FLASH 256 x 8 256 x 8 2 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-DIP (0.300", 7.62mm) 14-PDIP
MC9S08QG8CDTER Datasheet MC9S08QG8CDTER - Freescale Semiconductor - NXP MC9S08QG8CDTERTR-ND IC MCU 8BIT 8KB FLASH 16TSSOP 5,000 - Immediate
1.39200 5,000 Tape & Reel (TR)?
Alternate Packaging
S08 Active S08 8-Bit 20MHz I²C, SCI, SPI LVD, POR, PWM, WDT 12 8KB (8K x 8) FLASH
-
512 x 8 1.8 V ~ 3.6 V A/D 8x10b Internal -40°C ~ 85°C (TA) 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
MC9S08QG8CDTER Datasheet MC9S08QG8CDTER - Freescale Semiconductor - NXP MC9S08QG8CDTERCT-ND IC MCU 8BIT 8KB FLASH 16TSSOP 9,583 - Immediate
2.44000 1 Cut Tape (CT)?
Alternate Packaging
S08 Active S08 8-Bit 20MHz I²C, SCI, SPI LVD, POR, PWM, WDT 12 8KB (8K x 8) FLASH
-
512 x 8 1.8 V ~ 3.6 V A/D 8x10b Internal -40°C ~ 85°C (TA) 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
MC9S08QG8CDTER Datasheet MC9S08QG8CDTER - Freescale Semiconductor - NXP MC9S08QG8CDTERDKR-ND IC MCU 8BIT 8KB FLASH 16TSSOP 9,583 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
S08 Active S08 8-Bit 20MHz I²C, SCI, SPI LVD, POR, PWM, WDT 12 8KB (8K x 8) FLASH
-
512 x 8 1.8 V ~ 3.6 V A/D 8x10b Internal -40°C ~ 85°C (TA) 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
MSP430G2755IRHA40R Datasheet MSP430G2755IRHA40R - Texas Instruments 296-39559-2-ND IC MCU 16BIT 32KB FLASH 40VQFN 2,500 - Immediate
1.39500 2,500 Tape & Reel (TR)?
Alternate Packaging
MSP430G2xx Active MSP430 16-Bit 16MHz I²C, IrDA, LIN, SCI, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 32 32KB (32K x 8) FLASH
-
4K x 8 1.8 V ~ 3.6 V A/D 12x10b Internal -40°C ~ 85°C (TA) 40-VFQFN Exposed Pad 40-VQFN (6x6)
MSP430G2755IRHA40R Datasheet MSP430G2755IRHA40R - Texas Instruments 296-39559-1-ND IC MCU 16BIT 32KB FLASH 40VQFN 4,791 - Immediate
3.05000 1 Cut Tape (CT)?
Alternate Packaging
MSP430G2xx Active MSP430 16-Bit 16MHz I²C, IrDA, LIN, SCI, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 32 32KB (32K x 8) FLASH
-
4K x 8 1.8 V ~ 3.6 V A/D 12x10b Internal -40°C ~ 85°C (TA) 40-VFQFN Exposed Pad 40-VQFN (6x6)
MSP430G2755IRHA40R Datasheet MSP430G2755IRHA40R - Texas Instruments 296-39559-6-ND IC MCU 16BIT 32KB FLASH 40VQFN 4,791 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
MSP430G2xx Active MSP430 16-Bit 16MHz I²C, IrDA, LIN, SCI, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 32 32KB (32K x 8) FLASH
-
4K x 8 1.8 V ~ 3.6 V A/D 12x10b Internal -40°C ~ 85°C (TA) 40-VFQFN Exposed Pad 40-VQFN (6x6)
ATTINY44A-MU Datasheet ATTINY44A-MU - Atmel ATTINY44A-MU-ND IC MCU 8BIT 4KB FLASH 20QFN 27,924 - Immediate
1.40000 1 Tray?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 20-WFQFN Exposed Pad 20-QFN (4x4)
PIC18F13K22T-I/ML Datasheet PIC18F13K22T-I/ML - Microchip Technology PIC18F13K22T-I/MLTR-ND IC MCU 8BIT 8KB FLASH 20QFN 9,900 - Immediate
1.40000 3,300 Tape & Reel (TR)?
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz I²C, LIN, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 17 8KB (4K x 16) FLASH 256 x 8 256 x 8 2.3 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 20-VFQFN Exposed Pad 20-QFN (4x4)
PIC18F13K22T-I/ML Datasheet PIC18F13K22T-I/ML - Microchip Technology PIC18F13K22T-I/MLCT-ND IC MCU 8BIT 8KB FLASH 20QFN 13,122 - Immediate
1.69000 1 Cut Tape (CT)?
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz I²C, LIN, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 17 8KB (4K x 16) FLASH 256 x 8 256 x 8 2.3 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 20-VFQFN Exposed Pad 20-QFN (4x4)
PIC18F13K22T-I/ML Datasheet PIC18F13K22T-I/ML - Microchip Technology PIC18F13K22T-I/MLDKR-ND IC MCU 8BIT 8KB FLASH 20QFN 13,122 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz I²C, LIN, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 17 8KB (4K x 16) FLASH 256 x 8 256 x 8 2.3 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 20-VFQFN Exposed Pad 20-QFN (4x4)
PIC16F688T-I/ST Datasheet PIC16F688T-I/ST - Microchip Technology PIC16F688T-I/STTR-ND IC MCU 8BIT 7KB FLASH 14TSSOP 2,500 - Immediate
1.40000 2,500 Tape & Reel (TR)?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz UART/USART Brown-out Detect/Reset, POR, WDT 12 7KB (4K x 14) FLASH 256 x 8 256 x 8 2 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
PIC16F688T-I/ST Datasheet PIC16F688T-I/ST - Microchip Technology PIC16F688T-I/STCT-ND IC MCU 8BIT 7KB FLASH 14TSSOP 3,950 - Immediate
1.47000 1 Cut Tape (CT)?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz UART/USART Brown-out Detect/Reset, POR, WDT 12 7KB (4K x 14) FLASH 256 x 8 256 x 8 2 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
PIC16F688T-I/ST Datasheet PIC16F688T-I/ST - Microchip Technology PIC16F688T-I/STDKR-ND IC MCU 8BIT 7KB FLASH 14TSSOP 3,950 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz UART/USART Brown-out Detect/Reset, POR, WDT 12 7KB (4K x 14) FLASH 256 x 8 256 x 8 2 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
PIC16F677-I/SO Datasheet PIC16F677-I/SO - Microchip Technology PIC16F677-I/SO-ND IC MCU 8BIT 3.5KB FLASH 20SOIC 1,300 - Immediate
1.41000 1 Tube?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 18 3.5KB (2K x 14) FLASH 256 x 8 128 x 8 2 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY44A-SSU Datasheet ATTINY44A-SSU - Atmel ATTINY44A-SSU-ND IC MCU 8BIT 4KB FLASH 14SOIC 28,686 - Immediate
1.42000 1 Tube?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
PIC16F1825-I/P Datasheet PIC16F1825-I/P - Microchip Technology PIC16F1825-I/P-ND IC MCU 8BIT 14KB FLASH 14DIP 1,261 - Immediate
1.42000 1 Tube? PIC® XLP™ mTouch™ 16F Active PIC 8-Bit 32MHz I²C, LIN, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 11 14KB (8K x 14) FLASH 256 x 8 1K x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-DIP (0.300", 7.62mm) 14-PDIP
PIC16F1827-I/SS Datasheet PIC16F1827-I/SS - Microchip Technology PIC16F1827-I/SS-ND IC MCU 8BIT 7KB FLASH 20SSOP 7,863 - Immediate
1.43000 1 Tube?
Alternate Packaging
PIC® XLP™ mTouch™ 16F Active PIC 8-Bit 32MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 16 7KB (4K x 14) FLASH 256 x 8 384 x 8 1.8 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 20-SSOP (0.209", 5.30mm Width) 20-SSOP
PIC16F688-I/ST Datasheet PIC16F688-I/ST - Microchip Technology PIC16F688-I/ST-ND IC MCU 8BIT 7KB FLASH 14TSSOP 5,793 - Immediate
1.43000 1 Tube?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz UART/USART Brown-out Detect/Reset, POR, WDT 12 7KB (4K x 14) FLASH 256 x 8 256 x 8 2 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
PIC16F1827-I/SO Datasheet PIC16F1827-I/SO - Microchip Technology PIC16F1827-I/SO-ND IC MCU 8BIT 7KB FLASH 18SOIC 3,936 - Immediate
1.43000 1 Tube?
Alternate Packaging
PIC® XLP™ mTouch™ 16F Active PIC 8-Bit 32MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 16 7KB (4K x 14) FLASH 256 x 8 384 x 8 1.8 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 18-SOIC (0.295", 7.50mm Width) 18-SOIC
PIC16F1826-I/P Datasheet PIC16F1826-I/P - Microchip Technology PIC16F1826-I/P-ND IC MCU 8BIT 3.5KB FLASH 18DIP 2,238 - Immediate
1.43000 1 Tube? PIC® XLP™ mTouch™ 16F Active PIC 8-Bit 32MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 16 3.5KB (2K x 14) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 18-DIP (0.300", 7.62mm) 18-PDIP
Results per Page
Page 11/598
|< 9 10 11 12 13 >|

17:38:41 8/30/2016