Records matching criteria: 520
Product Index > Integrated Circuits (ICs) > Embedded - Microcontroller or Microprocessor Modules
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 9/21 ( Previous First 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Packaging | Series | Module/Board Type | Processor Type | Core Processor | Features | Co-Processor | Speed | Voltage | Flash Size | Mounting Type | Package / Case | RAM Size | Connector Type | Supplier Device Package | Size / Dimension | Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 602-1061-ND![]() | CC-9C-V212 | Digi International | MODULE 9C 16MB SDRAM 4MB FLASH | 0 | 166.75000 | 1 Non-Stock |
ConnectCore™ | MPU Core | ARM926EJ-S, NS9360 | - | 155MHz | 4MB | 16MB | SO-DIMM-144 | 3.59" x 2.06" (91.2mm x 52.2mm) | -40°C ~ 85°C | |||||||
| ![]() | 602-1312-ND ![]() | CC-MX-LD6A-ZM | Digi International | MOD I.MX53 1GB FLASH 512MB RAM | 0 | 169.00000 | 1 | ConnectCore™ | MPU Core | ARM Cortex-A8, i.MX53 | - | 800MHz | 1GB | 512MB | Board-to-Board (BTB) Socket - 360 | 3.23" x 1.97" (82mm x 50mm | -20°C ~ 85°C | |||||||
![]() | CC-9C-V237-Z1-ND ![]() | CC-9C-V237-Z1 | Digi International | MODULE 9C 64MB SDRAM 128MB FLASH | 0 | 169.00000 | 1 Non-Stock |
ConnectCore™ | MPU Core | ARM926EJ-S, NS9360 | - | 155MHz | 128MB | 64MB | SO-DIMM-144 | 3.59" x 2.06" (91.2mm x 52.2mm) | -40°C ~ 85°C | ||||||||
![]() | CC-9P-T225-Z1-ND ![]() | CC-9P-T225-Z1 | Digi International | MODULE 9P 32MB SDRAM 32MB FLASH | 0 | 169.00000 | 1 Non-Stock |
ConnectCore™ | |||||||||||||||||
| ![]() | SOMAM1808-10-1502QHCR-ND ![]() | SOMAM1808-10-1502QHCR | Logic | SYSTEM ON MODULE AM1808 | 0 | 171.57000 | 25 Non-Stock |
- | MPU Core | ARM926EJ-S, AM1808 | - | 450MHz | 8MB | 64MB | - | 1.18" x 1.57" (30mm x 40mm) | 0°C ~ 70°C | |||||||
![]() | CC-9C-V226-Z1-ND ![]() | CC-9C-V226-Z1 | Digi International | MODULE 9C 32MB SDRAM 64MB FLASH | 0 | 176.90000 | 1 Non-Stock |
ConnectCore™ | MPU Core | ARM926EJ-S, NS9360 | - | 155MHz | 64MB | 32MB | SO-DIMM-144 | 3.59" x 2.06" (91.2mm x 52.2mm) | -40°C ~ 85°C | ||||||||
| ![]() | 1808-FX-225-RC-ND ![]() | 1808-FX-225-RC | Critical Link LLC | MITYARM-1808 SOM AM1808 | 1 - Immediate | 179.00000 | 1 | MityARM | MPU Core | ARM926EJ-S, AM1808 | - | 456MHz | 256MB (NAND), 8MB (NOR) | 8KB (Internal), 128MB (External) | SO-DIMM-200 | 2.66" x 1.5" (67.6mm x 38.1mm) | 0°C ~ 70°C | |||||||
| ![]() | DC-SP-01R-C-ND ![]() | DC-SP-01R-C | Digi International | ADAPTER SP CUSTOM MODEL RS-232 | 0 | 179.00000 | 1 Non-Stock |
Digi Connect SP | MPU Core | ARM7TDMI, NS7520 | - | 55MHz | 4MB | 16MB | RJ45 | 3.88" x 1.68" (98.5mm x 42.7mm) | -40°C ~ 85°C | |||||||
| ![]() | CC-9P-V225-Z1-ND ![]() | CC-9P-V225-Z1 | Digi International | CONNECTCORE | 0 | 179.00000 | 1 Non-Stock |
ConnectCore™ | ||||||||||||||||
![]() | CC-9C-V237-Z6-ND ![]() | CC-9C-V237-Z6 | Digi International | MODULE 9C 64MB SDRAM 128MB FLASH | 0 | 179.00000 | 1 Non-Stock |
ConnectCore™ | MPU Core | ARM926EJ-S, NS9360 | - | 155MHz | 128MB | 64MB | SO-DIMM-144 | 3.59" x 2.06" (91.2mm x 52.2mm) | -40°C ~ 85°C | ||||||||
![]() | CC-9P-T236-Z1-ND ![]() | CC-9P-T236-Z1 | Digi International | MODULE 9P 64MB SDRAM 64MB FLASH | 0 | 179.00000 | 1 Non-Stock |
ConnectCore™ | |||||||||||||||||
![]() | DC-SP-01R-C-W-ND ![]() | DC-SP-01R-C-W | Digi International | ADAPTER SP CUSTOMIZABLE MODEL | 0 | 179.00000 | 1 Non-Stock |
Digi Connect SP | MPU Core | ARM7TDMI, NS7520 | - | 55MHz | 4MB | 16MB | RJ45 | 3.88" x 1.68" (98.5mm x 42.7mm) | -40°C ~ 85°C | ||||||||
| ![]() | CC-9M-NA49-Z1-ND ![]() | CC-9M-NA49-Z1 | Digi International | MOD 9M 128MB SDRAM 512MB FLASH | 0 | 180.00000 | 1 Non-Stock |
ConnectCore™ | MPU Core | ARM920T, SC2443 | - | 533MHz | 512MB | 128MB | Board-to-Board (BTB) Socket - 240 | 2.36" x 1.73" (60mm x 44mm) | -40°C ~ 85°C | |||||||
![]() | CC-9P-V236-Z1-ND ![]() | CC-9P-V236-Z1 | Digi International | MODULE 9P 64MB SDRAM 64MB FLASH | 0 | 189.00000 | 1 Non-Stock |
ConnectCore™ | |||||||||||||||||
![]() | DC-SP-01-C-W-ND ![]() | DC-SP-01-C-W | Digi International | ADAPTER SP CUSTOMIZABLE MODEL | 0 | 189.00000 | 1 Non-Stock |
Digi Connect SP | MPU Core | ARM7TDMI, NS7520 | - | 55MHz | 4MB | 16MB | RJ45 | 3.88" x 1.68" (98.5mm x 42.7mm) | -40°C ~ 85°C | ||||||||
| ![]() | SOMOMAPL138-10-1502QHCR-ND ![]() | SOMOMAPL138-10-1502QHCR | Logic | SYSTEM ON MODULE LV OMAPL138 | 0 | 194.18000 | 25 Non-Stock |
OMAP-L138 | MPU, DSP Core | ARM926EJ-S, OMAP-L138 | TMS320C6748 | 375MHz | 8MB | 64MB | Board-to-Board (BTB) Socket - 300 | 1.18" x 1.57" (30mm x 40mm) | 0°C ~ 70°C | |||||||
![]() | 602-1219-ND ![]() | CC-MX-LB47-ZM | Digi International | MODULE I.MX51 128MB FLASH | 1 - Immediate | 195.00000 | 1 | ConnectCore™ | |||||||||||||||||
![]() | FS-3013-ND ![]() | FS-3013 | Digi International | MODULE 9P 32MB SDRAM 32MB FLASH | 0 | 195.25000 | 1 Non-Stock |
- | |||||||||||||||||
![]() | 602-1047-ND![]() | FS-365 | Digi International | MODULE A9M2410 32MB SDRAM FLASH | 0 | 195.75000 | 1 Non-Stock |
- | |||||||||||||||||
![]() | CC-9P-T237-Z1-ND ![]() | CC-9P-T237-Z1 | Digi International | MODULE 9P 64MB SDRAM 128MB FLASH | 0 | 199.00000 | 1 Non-Stock |
ConnectCore™ | |||||||||||||||||
| ![]() | 101-0497-ND ![]() | 101-0497 | Rabbit Semiconductor | MODULAR RABBIT CORE OP6810 | 0 | 201.99000 | 1 Non-Stock |
RabbitCore® | MPU Core | Rabbit 2000 | - | 22.1MHz | 256KB | 128KB | IDC Header 2x20 | 2.6" x 3" (66mm x 76mm) | -40°C ~ 85°C | |||||||
![]() | FS-326-ND | FS-326 | Digi International | MODULE DIMM520 2MB FLASH | 0 | 203.00000 | 1 Non-Stock |
- | |||||||||||||||||
![]() | FS-3026-ND ![]() | FS-3026 | Digi International | MODULE 9P 64MB SDRAM 64MB FLASH | 0 | 204.88000 | 1 Non-Stock |
- | |||||||||||||||||
![]() | CC-MX-MB47-ZM-ND ![]() | CC-MX-MB47-ZM | Digi International | MODULE I.MX51 600MHZ 128MB FLASH | 0 | 205.00000 | 1 Non-Stock |
ConnectCore™ | |||||||||||||||||
![]() | SOMAM1808-10-1602QHIR-ND ![]() | SOMAM1808-10-1602QHIR | Logic | SYSTEM ON MODULE AM1808 | 0 | 208.81000 | 25 Non-Stock |
- | MPU Core | ARM926EJ-S, AM1808 | - | 450MHz | 8MB | 128MB | - | 1.18" x 1.57" (30mm x 40mm) | -40°C ~ 85°C |
15:59:59 5/21/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.