Records matching criteria: 520
Product Index > Integrated Circuits (ICs) > Embedded - Microcontroller or Microprocessor Modules
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 5/21 ( Previous First 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Packaging | Series | Module/Board Type | Processor Type | Core Processor | Features | Co-Processor | Speed | Voltage | Flash Size | Mounting Type | Package / Case | RAM Size | Connector Type | Supplier Device Package | Size / Dimension | Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | L138-DI-225-RI-ND ![]() | L138-DI-225-RI | Critical Link LLC | MITYDSP-L138F SOM OMAP-L138 | 7 - Immediate | 369.00000 | 1 | MityDSP-L138F | MPU, DSP, FPGA Core | ARM926EJ-S, OMAP-L138 | TMS320C674x (DSP), Spartan-6, XC6SLX45 (FPGA) | 375MHz | 256MB (NAND), 8MB (NOR) | 8KB (Internal MPU), 256KB (Internal DSP), 128MB (External) | SO-DIMM-200 | 2.66" x 2" (67.6mm x 50.8mm) | -40°C ~ 85°C | |||||||
| ![]() | 6711-AB-3X3-RC-ND ![]() | 6711-AB-3X3-RC | Critical Link LLC | DSP-XM SOM TMS320C6711 200MHZ | 5 - Immediate | 400.00000 | 1 | MityDSP-XM | DSP, FPGA Core | TMS320C6711 | Spartan-3, XC3S1000 | 200MHz | 16MB | 64KB (Internal), 32MB (External) | SO-DIMM-144 | 2.66" x 1.5" (67.6mm x 38.1mm) | 0°C ~ 70°C | |||||||
| ![]() | 460-3511-ND ![]() | SOMDM3730-10-1782JFIR | Logic | SYSTEM ON MODULE LV DM3730 | 15 - Immediate | 421.20000 | 1 | DM37x | MPU, DSP Core | ARM Cortex-A8, AM3703 | TMS320C64x (DSP) | 800MHz | 512MB (NAND), 8MB (NOR) | 256MB | Board-to-Board (BTB) Socket - 480 | 1.23" x 3.01" (31.2mm x 76.5mm) | -40°C ~ 85°C | |||||||
| ![]() | 460-3512-ND ![]() | SOMDM3730-10-2782IFCR | Logic | SYSTEM ON MODULE LV DM3730 | 24 - Immediate | 454.95000 | 1 | DM37x | MPU, DSP Core | ARM Cortex-A8, AM3703 | TMS320C64x (DSP) | 1GHz | 512MB (NAND), 8MB (NOR) | 256MB | Board-to-Board (BTB) Socket - 480 | 1.23" x 3.01" (31.2mm x 76.5mm) | 0°C ~ 70°C | |||||||
| ![]() | 460-3499-ND ![]() | SOMOMAP3530-11-1672IFCR | Logic | SYSTEM ON MODULE LV OMAP3530 | 16 - Immediate | 467.10000 | 1 | OMAP35x | MPU, DSP Core | ARM Cortex-A8, OMAP3530 | TMS320C64x (DSP) | 600MHz | 256MB (NAND), 8MB (NOR) | 128MB | Board-to-Board (BTB) Socket - 240 | 1.23" x 3.01" (31.2mm x 76.5mm) | 0°C ~ 70°C | |||||||
| ![]() | 602-1031-ND ![]() | DC-ME4-01T-C-10 | Digi International | ME 8MB SDRAM 4MB FLASH 10 PAK | 10 - Immediate | 531.25000 | 1 | Digi Connect ME® | MPU Core | ARM7TDMI, NS7520 | - | 55MHz | 4MB | 8MB | RJ45 | 1.45" x 0.75" (36.7mm x 19.1mm) | -40°C ~ 85°C | |||||||
| ![]() | 602-1163-ND ![]() | CC-9P-V502-C-B | Digi International | MOD 9P 8MB SDRAM 4MB FLASH 25PAK | 7 - Immediate | 1,725.00000 | 1 | ConnectCore™ | MPU Core | ARM926EJ-S, NS9215 | - | 150MHz | 4MB | 8MB | Board-to-Board (BTB) Socket - 160 | 1.97" x 1.97" (50mm x 50mm) | -40°C ~ 85°C | |||||||
| ![]() | BS2E-IC-ND | BS2E-IC | Parallax Inc | BASIC STAMP 2E MODULE | 85 - Immediate | 54.00000 | 1 | BASIC Stamp® | MCU Core | SX28AC | - | 20MHz | 16KB EEPROM | 32B | - | 1.2" x 0.6" (30mm x 15mm) | 0°C ~ 70°C | |||||||
| ![]() | 100-1225-1-ND ![]() | 100-1225-1 | Bluetechnix GmbH | CORE MOD TCM-BF537 500MHZ CONN | 24 - Immediate | 304.00000 | 1 | Blackfin® | MPU Core | TCM-BF537 | - | 500MHz | 8MB | 32MB | Expansion 2 x 60 | 1.1" x 1.1" (28mm x 28mm) | -40°C ~ 85°C | |||||||
| ![]() | 100-1254-2-ND ![]() | 100-1254-2 | Bluetechnix GmbH | MODULE BF527-C-C-Q50S64F8 | 18 - Immediate | 339.00000 | 1 | Blackfin® | MPU Core | CM-BF527 | - | 600MHz | 8MB | 64MB | Expansion 2 x 60 | 1.22" x 1.42" (31mm x 36mm) | 0°C ~ 70°C | |||||||
| ![]() | 100-1471-2-ND ![]() | 100-1471-2-ND | Bluetechnix GmbH | MODULE I.MX53 1GB DDR2 | 20 - Immediate | 349.00000 | 1 | i.MX | MPU Core | CM-i.MX53 | - | 1GHz | 2GB (NAND), 4MB (NOR) | 1GB | Expansion 3 x 100 | 3.15" x 1.77" (80mm x 45 mm) | 0°C ~ 70°C | |||||||
| ![]() | 100-1470-2-ND ![]() | 100-1470-2 | Bluetechnix GmbH | MODULE I.MX53 1GB DDR2 | 19 - Immediate | 392.00000 | 1 | i.MX | MPU Core | CM-i.MX53 | - | 800MHz | 2GB (NAND), 4MB (NOR) | 1GB | Expansion 3 x 100 | 3.15" x 1.77" (80mm x 45 mm) | -40°C ~ 85°C | |||||||
| ![]() | 100-1214-1-ND ![]() | 100-1214-1 | Bluetechnix GmbH | MODULE ECM-BF561-C-C-Q25S128F32 | 20 - Immediate | 405.00000 | 1 | Blackfin® | MPU Core | CM-BF561 (Dual Core) | - | 600MHz x 2 | 32MB | 128KB | Expansion 2 x 100 | 1.73" x 1.3" (44mm x 33mm) | 0°C ~ 70°C | |||||||
| ![]() | 100-1500-1-ND ![]() | 100-1500-1 | Bluetechnix GmbH | MODULE QSEVEN-I.MX537 | 10 - Immediate | 428.00000 | 1 | i.MX | MPU Core | i.MX537 | - | 800MHz | 2GB (NAND), 4MB (NOR) | 1GB | Qseven Card-Edge 230 | 2.76" x 2.76" (70mm x 70mm) | -40°C ~ 85°C | |||||||
| ![]() | 901-1001-ND ![]() | 901-1001 | Cognimem | COGNIBLOX 4K NEURONS W/EXP SDK | 9 - Immediate | 1,500.00000 | 1 | - | FPGA, USB Core | XP2 | FT232H | - | - | 4MB | Spinal, Cardinal | - | - | |||||||
![]() | 20-668-0030-ND ![]() | 20-668-0030 | Digi International | MOD RABBIT RIO 40MHZ 64TQFP | 0 | 5.00000 | 1 Non-Stock |
RabbitCore® | |||||||||||||||||
![]() | 20-101-1187-ND ![]() | 20-101-1187 | Digi International | MOD RABBIT RIO 40MHZ 64TQFP 2PK | 0 | 10.00000 | 1 Non-Stock |
RabbitCore® | |||||||||||||||||
| ![]() | OMAPL138BZCEA3R-ND ![]() | OMAPL138BZCEA3R | Texas Instruments | IC APPLICATIONS PROC LP 361NFBGA | 0 | 23.32200 | 1,000 Non-Stock |
Tape & Reel (TR) | OMAP-L1x | Applications Processor | - | 375MHz | 0.95 V ~ 1.35 V | Surface Mount | 361-LFBGA | 361-NFBGA (13x13) | ||||||||
| ![]() | OMAPL138BZWTA3R-ND ![]() | OMAPL138BZWTA3R | Texas Instruments | IC APPLICATIONS PROC LP 361NFBGA | 0 | 23.32200 | 1,000 Non-Stock |
Tape & Reel (TR) Alternate Packaging | OMAP-L1x | Applications Processor | - | 375MHz | 0.95 V ~ 1.35 V | Surface Mount | 361-LFBGA | 361-NFBGA (16x16) | ||||||||
![]() | 20-101-1184-ND ![]() | 20-101-1184 | Digi International | MPU MODULE RABBIT 2000 TWO PACK | 0 | 25.50000 | 1 Non-Stock |
RabbitCore® | |||||||||||||||||
![]() | 20-101-1185-ND ![]() | 20-101-1185 | Digi International | MPU MODULE RABBIT 3000 TWO PACK | 0 | 29.00000 | 1 Non-Stock |
RabbitCore® | |||||||||||||||||
![]() | 20-101-1186-ND ![]() | 20-101-1186 | Digi International | MPU MODULE RABBIT 4000 TWO PACK | 0 | 29.00000 | 1 Non-Stock |
RabbitCore® | |||||||||||||||||
| ![]() | 20-101-1300-ND ![]() | 20-101-1300 | Digi International | RABBITCORE RCM5710 MINICORE | 0 | 45.00000 | 1 Non-Stock |
MiniCore® | MPU Core | Rabbit 5000 | - | 50MHz | 1MB | 128KB | Edge Connector - 52 | 1.2" x 2" (30mm x 51mm) | -40°C ~ 85°C | |||||||
| 269-3860-ND ![]() | EZ80F915005MODG | Zilog | MODULE EZ80F91 512K 50MHZ | 0 | 46.67000 | 15 Non-Stock |
eZ80® Acclaim!® | MCU, Ethernet Core | eZ80F91 | - | 50MHz | 256KB | 8KB (Internal), 128KB (External) | Mini-Headers 2x56 | 2" x 1.9" (50.8mm x 48.3mm) | 0°C ~ 70°C | ||||||||
| ![]() | 602-1139-ND ![]() | DC-ME-Y401-C | Digi International | ENCRYPTION ENGINE 10/100 INT | 0 | 49.00000 | 1 Non-Stock |
Digi Connect ME® | MPU Core | ARM926EJ-S, NS9210 | - | 75MHz | 2MB | 8MB | RJ45 | 1.45" x 0.75" (36.7mm x 19.1mm) | -40°C ~ 80°C |
22:01:42 5/23/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.