Product Index  >  Integrated Circuits (ICs)  >  Embedded - CPLDs (Complex Programmable Logic Devices)

Results: 5       5 Remaining
Series Programmable Type Delay Time tpd(1) Max Voltage Supply - Internal Number of Macrocells Number of I/O Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5 Remaining

 
Mounting Type
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Programmable Type Delay Time tpd(1) Max Voltage Supply - Internal Number of Logic Elements/Blocks Number of Macrocells Number of Gates Number of I/O Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ATF750CL-15PU Datasheet ATF750CL-15PU - Atmel ATF750CL-15PU-ND IC CPLD 10MC 15NS 24DIP 895 - Immediate
5.29000 1 Tube? ATF750C(L) In System Programmable (min 1K program/erase cycles) 15.0ns 4.5 V ~ 5.5 V
-
10
-
10 -40°C ~ 85°C (TA) Through Hole 24-DIP (0.300", 7.62mm) 24-PDIP
ATF750C-10PU Datasheet ATF750C-10PU - Atmel ATF750C-10PU-ND IC CPLD 10MC 10NS 24DIP 328 - Immediate
6.75000 1 Tube? ATF750C(L) In System Programmable (min 1K program/erase cycles) 10.0ns 4.5 V ~ 5.5 V
-
10
-
10 -40°C ~ 85°C (TA) Through Hole 24-DIP (0.300", 7.62mm) 24-PDIP
ATF750LVC-15PU Datasheet ATF750LVC-15PU - Atmel ATF750LVC-15PU-ND IC CPLD 10MC 15NS 24DIP 137 - Immediate
5.29000 1 Tube? ATF750LVC In System Programmable (min 1K program/erase cycles) 15.0ns 3 V ~ 5.5 V
-
10
-
10 -40°C ~ 85°C (TA) Through Hole 24-DIP (0.300", 7.62mm) 24-PDIP
ATF750C-7PX Datasheet ATF750C-7PX - Atmel ATF750C-7PX-ND IC CPLD 10MC 7.5NS 24DIP 629 - Immediate
8.44000 1 Tube? ATF750C(L) In System Programmable (min 1K program/erase cycles) 7.5ns 4.75 V ~ 5.25 V
-
10
-
10 0°C ~ 70°C (TA) Through Hole 24-DIP (0.300", 7.62mm) 24-PDIP
ATF2500C-20PU Datasheet ATF2500C-20PU - Atmel ATF2500C-20PU-ND IC CPLD 24MC 20NS 40DIP 161 - Immediate
10.89000 1
Non-Stock
?
Tube? ATF2500C(L) In System Programmable 20.0ns 4.5 V ~ 5.5 V
-
24
-
24 -40°C ~ 85°C (TA) Through Hole 40-DIP (0.600", 15.24mm) 40-PDIP
Results per Page
Page 1/1

22:48:23 7/1/2016