Crouzet USA
Curtis Instruments Inc
Honeywell Sensing and Control
Omron Automation and Safety
Panasonic Industrial Automation Sales
Red Lion Controls
*
-
3233
3253
3293
703
99766
CP2 2108
CP2 2231
CP2 2232
CPT4
CSK
CSKE
CUB3
CUB4
CUB5
CUB7
DITAK 9
GEMINI
H7AN
H7BR
H7CN
H7CX
H7EC
H7ER
H7ET
H7GP
H7HP
K3HB
LC24
LC2H
LC4H
LD
LYNX - LNXCC
MDMU
PAX®LITE
PAX®LITE, PAXLR
SNDJ-CNT
SUB-CUB
SUPER SUB-CUB
-
10Hz
15Hz
20Hz
25Hz
30Hz
30Hz or 10kHz Selectable
30Hz or 1kHz Selectable
30Hz or 2kHz Selectable
30Hz or 5kHz Selectable
30Hz, 1kHz, 5kHz or 10kHz Selectable
40Hz
50Hz
100Hz
500Hz
1kHz
5kHz
7kHz
7.5kHz
10kHz
20kHz
25kHz
35kHz
400kHz
500kHz
750kHz
-
4
5
6
7
8
12
-
Electro-Mechanical Impulse
Free Voltage
Logic, Switch Closure
Logic, Transistor
Switch Closure
Switch Closure or Transistor Switch
Transistor
Transistor, Voltage
Voltage
Voltage, Switch Closure, Transistor Switch
-
0V ~ 10VDC
Relay
Relay and RS232/RS485
Relay, Transistor
Switch Closure
Switch Closure, Transistor
Transistor
4 ~ 20mA
-
None Required (Battery Included)
2.5 V ~ 5.5 V
2.5 V ~ 6.0 V
3V
3.5 ~ 5.25V
4.5 V ~ 5.5 V
4.5 ~ 30VDC
5 V ~ 12 V
6 V ~ 100 VDC, 100 V ~ 200 VAC
9 V ~ 28 V
10 V ~ 16 VDC,115 VAC, 230 VAC
10 V ~ 36 V
11 V ~ 14 VDC, 115 VAC, 230 VAC
11 V ~ 16 VDC, 85 V ~ 250 VAC
12 V ~ 24 V
12 V ~ 24 VDC, 24VAC
12 V ~ 48 V
12 V ~ 48 VDC, 100 V ~ 240 VAC
12 V ~ 48 VDC, 20 V ~ 60 VAC
24 ~ 240VAC/DC
24V
24VAC
24VAC/DC
48 V ~ 150 V
100 V ~ 240 V
100 V ~ 240 VAC
115VAC
230VAC
-
Decade Wheel
LCD
LCD Backlit
LCD Green Backlight
LCD No Backlight
LCD Red Backlight
LCD Red/Yellow
LED
LED Red
LED Red, Yellow