Product Index  >  Inductors, Coils, Chokes  >  Arrays, Signal Transformers

Results: 2,462       2,462 Remaining
Manufacturer Packaging Series Number of Coils Inductance - Connected In Series Inductance - Connected In Parallel Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Shielding Operating Temperature Mounting Type Package / Case Size / Dimension Height
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,462 Remaining

 
Results per Page
Page 1/99
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Number of Coils Inductance - Connected In Series Inductance - Connected In Parallel Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Shielding Operating Temperature Mounting Type Package / Case Size / Dimension Height
   
SRF1280-220M Datasheet SRF1280-220M - Bourns Inc. SRF1280-220MTR-ND INDUCT ARRAY 2 COIL 22UH SMD 3,600 - Immediate
0.78960 400 Tape & Reel (TR)?
Alternate Packaging
SRF1280 2 88µH 22µH ±20% 4A 2A 7.57A 3.78A 50.3 mOhm Max 192 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-220M Datasheet SRF1280-220M - Bourns Inc. SRF1280-220MCT-ND INDUCT ARRAY 2 COIL 22UH SMD 3,870 - Immediate
1.50000 1 Cut Tape (CT)?
Alternate Packaging
SRF1280 2 88µH 22µH ±20% 4A 2A 7.57A 3.78A 50.3 mOhm Max 192 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-220M Datasheet SRF1280-220M - Bourns Inc. SRF1280-220MDKR-ND INDUCT ARRAY 2 COIL 22UH SMD 3,870 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1280 2 88µH 22µH ±20% 4A 2A 7.57A 3.78A 50.3 mOhm Max 192 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
PM3602-10-RC Datasheet PM3602-10-RC - Bourns Inc. M10137TR-ND INDUCT ARRAY 2 COIL 10UH SMD 29,200 - Immediate
0.84960 400 Tape & Reel (TR)?
Alternate Packaging
PM3600 2 40µH 10µH ±20% 1.83A 920mA
-
-
40 mOhm Max 160 mOhm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.452" L x 0.354" W (11.48mm x 8.99mm) 0.225" (5.72mm)
PM3602-10-RC Datasheet PM3602-10-RC - Bourns Inc. M10137CT-ND INDUCT ARRAY 2 COIL 10UH SMD 29,780 - Immediate
1.77000 1 Cut Tape (CT)?
Alternate Packaging
PM3600 2 40µH 10µH ±20% 1.83A 920mA
-
-
40 mOhm Max 160 mOhm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.452" L x 0.354" W (11.48mm x 8.99mm) 0.225" (5.72mm)
PM3602-10-RC Datasheet PM3602-10-RC - Bourns Inc. M10137DKR-ND INDUCT ARRAY 2 COIL 10UH SMD 29,780 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PM3600 2 40µH 10µH ±20% 1.83A 920mA
-
-
40 mOhm Max 160 mOhm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.452" L x 0.354" W (11.48mm x 8.99mm) 0.225" (5.72mm)
DRQ125-220-R Datasheet DRQ125-220-R - Eaton 513-1291-2-ND INDUCT ARRAY 2 COIL 22.36UH SMD 3,600 - Immediate
0.96900 600 Tape & Reel (TR)?
Alternate Packaging
DRQ 2 89.44µH 22.36µH ±20% 3.7A 1.84A 4.71A 2.36A 39.6 mOhm 159 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.236" (6.00mm)
DRQ125-220-R Datasheet DRQ125-220-R - Eaton 513-1291-1-ND INDUCT ARRAY 2 COIL 22.36UH SMD 3,891 - Immediate
2.14000 1 Cut Tape (CT)?
Alternate Packaging
DRQ 2 89.44µH 22.36µH ±20% 3.7A 1.84A 4.71A 2.36A 39.6 mOhm 159 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.236" (6.00mm)
DRQ125-220-R Datasheet DRQ125-220-R - Eaton 513-1291-6-ND INDUCT ARRAY 2 COIL 22.36UH SMD 3,891 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DRQ 2 89.44µH 22.36µH ±20% 3.7A 1.84A 4.71A 2.36A 39.6 mOhm 159 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.236" (6.00mm)
DRQ125-100-R Datasheet DRQ125-100-R - Eaton 513-1289-2-ND INDUCT ARRAY 2 COIL 9.654UH SMD 1,200 - Immediate
0.96900 600 Tape & Reel (TR)?
Alternate Packaging
DRQ 2 38.62µH 9.654µH ±20% 5.35A 2.67A 7.17A 3.59A 18.9 mOhm 75.7 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.236" (6.00mm)
DRQ125-100-R Datasheet DRQ125-100-R - Eaton 513-1289-1-ND INDUCT ARRAY 2 COIL 9.654UH SMD 1,286 - Immediate
2.14000 1 Cut Tape (CT)?
Alternate Packaging
DRQ 2 38.62µH 9.654µH ±20% 5.35A 2.67A 7.17A 3.59A 18.9 mOhm 75.7 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.236" (6.00mm)
DRQ125-100-R Datasheet DRQ125-100-R - Eaton 513-1289-6-ND INDUCT ARRAY 2 COIL 9.654UH SMD 1,286 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DRQ 2 38.62µH 9.654µH ±20% 5.35A 2.67A 7.17A 3.59A 18.9 mOhm 75.7 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.236" (6.00mm)
DRQ127-150-R Datasheet DRQ127-150-R - Eaton 513-1144-2-ND INDUCT ARRAY 2 COIL 14.09UH SMD 15,050 - Immediate
1.08000 350 Tape & Reel (TR)?
Alternate Packaging
DRQ 2 56.36µH 14.09µH ±20% 5.03A 2.51A 9.66A 4.83A 24.7 mOhm 99 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
DRQ127-150-R Datasheet DRQ127-150-R - Eaton 513-1144-1-ND INDUCT ARRAY 2 COIL 14.09UH SMD 15,249 - Immediate
2.25000 1 Cut Tape (CT)?
Alternate Packaging
DRQ 2 56.36µH 14.09µH ±20% 5.03A 2.51A 9.66A 4.83A 24.7 mOhm 99 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
DRQ127-150-R Datasheet DRQ127-150-R - Eaton 513-1144-6-ND INDUCT ARRAY 2 COIL 14.09UH SMD 15,249 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DRQ 2 56.36µH 14.09µH ±20% 5.03A 2.51A 9.66A 4.83A 24.7 mOhm 99 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SDQ25-101-R Datasheet SDQ25-101-R - Eaton 513-1830-2-ND INDUCT ARRAY 2 COIL 98.57UH SMD 5,800 - Immediate
1.08000 2,900 Tape & Reel (TR)?
Alternate Packaging
SDQ 2 394.3µH 98.57µH ±20% 499mA 249mA 405mA 203mA 1 Ohm 4.02 Ohm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.205" L x 0.205" W (5.20mm x 5.20mm) 0.098" (2.50mm)
SDQ25-101-R Datasheet SDQ25-101-R - Eaton 513-1830-1-ND INDUCT ARRAY 2 COIL 98.57UH SMD 8,490 - Immediate
2.70000 1 Cut Tape (CT)?
Alternate Packaging
SDQ 2 394.3µH 98.57µH ±20% 499mA 249mA 405mA 203mA 1 Ohm 4.02 Ohm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.205" L x 0.205" W (5.20mm x 5.20mm) 0.098" (2.50mm)
SDQ25-101-R Datasheet SDQ25-101-R - Eaton 513-1830-6-ND INDUCT ARRAY 2 COIL 98.57UH SMD 8,490 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SDQ 2 394.3µH 98.57µH ±20% 499mA 249mA 405mA 203mA 1 Ohm 4.02 Ohm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.205" L x 0.205" W (5.20mm x 5.20mm) 0.098" (2.50mm)
DRQ127-220-R Datasheet DRQ127-220-R - Eaton 513-1145-2-ND INDUCT ARRAY 2 COIL 22.93UH SMD 2,100 - Immediate
1.08000 350 Tape & Reel (TR)?
Alternate Packaging
DRQ 2 91.72µH 22.93µH ±20% 4A 2A 7.57A 3.78A 39.1 mOhm 157 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
DRQ127-220-R Datasheet DRQ127-220-R - Eaton 513-1145-1-ND INDUCT ARRAY 2 COIL 22.93UH SMD 2,129 - Immediate
2.25000 1 Cut Tape (CT)?
Alternate Packaging
DRQ 2 91.72µH 22.93µH ±20% 4A 2A 7.57A 3.78A 39.1 mOhm 157 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
DRQ127-220-R Datasheet DRQ127-220-R - Eaton 513-1145-6-ND INDUCT ARRAY 2 COIL 22.93UH SMD 2,129 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DRQ 2 91.72µH 22.93µH ±20% 4A 2A 7.57A 3.78A 39.1 mOhm 157 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
DRQ127-470-R Datasheet DRQ127-470-R - Eaton 513-1311-2-ND INDUCT ARRAY 2 COIL 47.05UH SMD 2,100 - Immediate
1.08000 350 Tape & Reel (TR)?
Alternate Packaging
DRQ 2 188.2µH 47.05µH ±20% 2.95A 1.47A 5.28A 2.64A 71.9 mOhm 288 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
DRQ127-470-R Datasheet DRQ127-470-R - Eaton 513-1311-1-ND INDUCT ARRAY 2 COIL 47.05UH SMD 2,368 - Immediate
2.25000 1 Cut Tape (CT)?
Alternate Packaging
DRQ 2 188.2µH 47.05µH ±20% 2.95A 1.47A 5.28A 2.64A 71.9 mOhm 288 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
DRQ127-470-R Datasheet DRQ127-470-R - Eaton 513-1311-6-ND INDUCT ARRAY 2 COIL 47.05UH SMD 2,368 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DRQ 2 188.2µH 47.05µH ±20% 2.95A 1.47A 5.28A 2.64A 71.9 mOhm 288 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
CTX33-1P-R Datasheet CTX33-1P-R - Eaton 513-1209-2-ND INDUCT ARRAY 2 COIL 32.33UH SMD 1,100 - Immediate
1.51900 1,100 Tape & Reel (TR)?
Alternate Packaging
Econo-Pac™ 2 129.32µH 32.33µH ±20% 800mA 400mA
-
-
250 mOhm Max 1.001 Ohm Max Unshielded -40°C ~ 85°C Surface Mount Nonstandard 0.450" L x 0.450" W (11.43mm x 11.43mm) 0.165" (4.19mm)
Results per Page
Page 1/99
|< < 1 2 3 4 5 >|

16:30:41 5/2/2016