Product Index  >  Inductors, Coils, Chokes  >  Arrays, Signal Transformers

Results: 974       974 Remaining
Manufacturer Packaging Series Number of Coils Inductance - Connected In Series Inductance - Connected In Parallel Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Shielding Operating Temperature Mounting Type Package / Case Size / Dimension Height
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   974 Remaining
Results per Page
Page 8/39
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Number of Coils Inductance - Connected In Series Inductance - Connected In Parallel Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Shielding Operating Temperature Mounting Type Package / Case Size / Dimension Height
   
SRF0703-471M Datasheet SRF0703-471M - Bourns Inc. SRF0703-471MDKR-ND INDUCT ARRAY 2 COIL 470UH SMD 3,947 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF0703 2 1.88mH 470µH ±20% 350mA 173mA 370mA 180mA 2.82 Ohm Max 11.22 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-680M Datasheet SRF0703-680M - Bourns Inc. SRF0703-680MTR-ND INDUCT ARRAY 2 COIL 68UH SMD 1,500 - Immediate
0.33250 1,500 Tape & Reel (TR)?
Alternate Packaging
SRF0703 2 272µH 68µH ±20% 890mA 444mA 960mA 480mA 507 mOhm Max 1.92 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-680M Datasheet SRF0703-680M - Bourns Inc. SRF0703-680MCT-ND INDUCT ARRAY 2 COIL 68UH SMD 2,573 - Immediate
0.80000 1 Cut Tape (CT)?
Alternate Packaging
SRF0703 2 272µH 68µH ±20% 890mA 444mA 960mA 480mA 507 mOhm Max 1.92 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-680M Datasheet SRF0703-680M - Bourns Inc. SRF0703-680MDKR-ND INDUCT ARRAY 2 COIL 68UH SMD 2,573 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF0703 2 272µH 68µH ±20% 890mA 444mA 960mA 480mA 507 mOhm Max 1.92 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF1260-4R7Y Datasheet SRF1260-4R7Y - Bourns Inc. SRF1260-4R7YTR-ND INDUCT ARRAY 2 COIL 4.7UH SMD 3,600 - Immediate
0.60480 400 Tape & Reel (TR)?
Alternate Packaging
SRF1260 2 18.8µH 4.7µH ±30% 7.18A 3.59A 9.71A 4.86A 13.7 mOhm Max 47.9 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-4R7Y Datasheet SRF1260-4R7Y - Bourns Inc. SRF1260-4R7YCT-ND INDUCT ARRAY 2 COIL 4.7UH SMD 3,677 - Immediate
1.15000 1 Cut Tape (CT)?
Alternate Packaging
SRF1260 2 18.8µH 4.7µH ±30% 7.18A 3.59A 9.71A 4.86A 13.7 mOhm Max 47.9 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-4R7Y Datasheet SRF1260-4R7Y - Bourns Inc. SRF1260-4R7YDKR-ND INDUCT ARRAY 2 COIL 4.7UH SMD 3,677 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1260 2 18.8µH 4.7µH ±30% 7.18A 3.59A 9.71A 4.86A 13.7 mOhm Max 47.9 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-3R3Y Datasheet SRF1260-3R3Y - Bourns Inc. SRF1260-3R3YTR-ND INDUCT ARRAY 2 COIL 3.3UH SMD 2,000 - Immediate
0.60480 400 Tape & Reel (TR)?
Alternate Packaging
SRF1260 2 13.2µH 3.3µH ±30% 9.26A 4.63A 12.7A 6.35A 10.1 mOhm Max 37.2 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-3R3Y Datasheet SRF1260-3R3Y - Bourns Inc. SRF1260-3R3YCT-ND INDUCT ARRAY 2 COIL 3.3UH SMD 2,279 - Immediate
1.15000 1 Cut Tape (CT)?
Alternate Packaging
SRF1260 2 13.2µH 3.3µH ±30% 9.26A 4.63A 12.7A 6.35A 10.1 mOhm Max 37.2 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-3R3Y Datasheet SRF1260-3R3Y - Bourns Inc. SRF1260-3R3YDKR-ND INDUCT ARRAY 2 COIL 3.3UH SMD 2,279 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1260 2 13.2µH 3.3µH ±30% 9.26A 4.63A 12.7A 6.35A 10.1 mOhm Max 37.2 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-150M Datasheet SRF1260-150M - Bourns Inc. SRF1260-150MTR-ND INDUCT ARRAY 2 COIL 15UH SMD 1,600 - Immediate
0.60480 400 Tape & Reel (TR)?
Alternate Packaging
SRF1260 2 60µH 15µH ±20% 4.27A 2.13A 5.69A 2.85A 32.9 mOhm Max 125 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-150M Datasheet SRF1260-150M - Bourns Inc. SRF1260-150MCT-ND INDUCT ARRAY 2 COIL 15UH SMD 1,918 - Immediate
1.15000 1 Cut Tape (CT)?
Alternate Packaging
SRF1260 2 60µH 15µH ±20% 4.27A 2.13A 5.69A 2.85A 32.9 mOhm Max 125 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-150M Datasheet SRF1260-150M - Bourns Inc. SRF1260-150MDKR-ND INDUCT ARRAY 2 COIL 15UH SMD 1,918 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1260 2 60µH 15µH ±20% 4.27A 2.13A 5.69A 2.85A 32.9 mOhm Max 125 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-221M Datasheet SRF1260-221M - Bourns Inc. SRF1260-221MTR-ND INDUCT ARRAY 2 COIL 220UH SMD 1,200 - Immediate
0.60480 400 Tape & Reel (TR)?
Alternate Packaging
SRF1260 2 880µH 220µH ±20% 1.19A 594mA 1.51A 755mA 354 mOhm Max 1.416 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-221M Datasheet SRF1260-221M - Bourns Inc. SRF1260-221MCT-ND INDUCT ARRAY 2 COIL 220UH SMD 1,347 - Immediate
1.15000 1 Cut Tape (CT)?
Alternate Packaging
SRF1260 2 880µH 220µH ±20% 1.19A 594mA 1.51A 755mA 354 mOhm Max 1.416 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-221M Datasheet SRF1260-221M - Bourns Inc. SRF1260-221MDKR-ND INDUCT ARRAY 2 COIL 220UH SMD 1,347 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1260 2 880µH 220µH ±20% 1.19A 594mA 1.51A 755mA 354 mOhm Max 1.416 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1280A-220M Datasheet SRF1280A-220M - Bourns Inc. SRF1280A-220MTR-ND INDUCT ARRAY 2 COIL 22UH SMD 1,600 - Immediate
0.76320 400 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q200, SRF1280A 2 88µH 22µH ±20% 4A 2A 7.57A 3.78A 50.3 mOhm Max 192 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280A-220M Datasheet SRF1280A-220M - Bourns Inc. SRF1280A-220MCT-ND INDUCT ARRAY 2 COIL 22UH SMD 1,654 - Immediate
1.59000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q200, SRF1280A 2 88µH 22µH ±20% 4A 2A 7.57A 3.78A 50.3 mOhm Max 192 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280A-220M Datasheet SRF1280A-220M - Bourns Inc. SRF1280A-220MDKR-ND INDUCT ARRAY 2 COIL 22UH SMD 1,654 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q200, SRF1280A 2 88µH 22µH ±20% 4A 2A 7.57A 3.78A 50.3 mOhm Max 192 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-330M Datasheet SRF1280-330M - Bourns Inc. SRF1280-330MTR-ND INDUCT ARRAY 2 COIL 33UH SMD 10,400 - Immediate
0.78960 400 Tape & Reel (TR)?
Alternate Packaging
SRF1280 2 132µH 33µH ±20% 3.23A 1.61A 6.22A 3.11A 66.4 mOhm Max 265 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-330M Datasheet SRF1280-330M - Bourns Inc. SRF1280-330MCT-ND INDUCT ARRAY 2 COIL 33UH SMD 11,149 - Immediate
1.50000 1 Cut Tape (CT)?
Alternate Packaging
SRF1280 2 132µH 33µH ±20% 3.23A 1.61A 6.22A 3.11A 66.4 mOhm Max 265 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-330M Datasheet SRF1280-330M - Bourns Inc. SRF1280-330MDKR-ND INDUCT ARRAY 2 COIL 33UH SMD 11,149 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1280 2 132µH 33µH ±20% 3.23A 1.61A 6.22A 3.11A 66.4 mOhm Max 265 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-1R0Y Datasheet SRF1280-1R0Y - Bourns Inc. SRF1280-1R0YTR-ND INDUCT ARRAY 2 COIL 1UH SMD 1,200 - Immediate
0.78960 400 Tape & Reel (TR)?
Alternate Packaging
SRF1280 2 4µH 1µH ±30% 15.5A 7.74A 40A 20A 6.7 mOhm Max 26 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-1R0Y Datasheet SRF1280-1R0Y - Bourns Inc. SRF1280-1R0YCT-ND INDUCT ARRAY 2 COIL 1UH SMD 1,533 - Immediate
1.50000 1 Cut Tape (CT)?
Alternate Packaging
SRF1280 2 4µH 1µH ±30% 15.5A 7.74A 40A 20A 6.7 mOhm Max 26 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-1R0Y Datasheet SRF1280-1R0Y - Bourns Inc. SRF1280-1R0YDKR-ND INDUCT ARRAY 2 COIL 1UH SMD 1,533 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1280 2 4µH 1µH ±30% 15.5A 7.74A 40A 20A 6.7 mOhm Max 26 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
Results per Page
Page 8/39
|< 6 7 8 9 10 >|

08:14:55 7/30/2016