Records matching criteria: 285
Product Index > Fans, Thermal Management > Thermal - Thermoelectric, Peltier Modules
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 7/12 ( Previous First ... 3 4 5 6 7 8 9 10 11 12 Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Series | Outline L x W x H | Qmax @ Th | Current - Max | Voltage - Max | Resistance (Ohms) | Delta Tmax @ Th |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 926-1206-ND ![]() | 430278-507 | Laird Thermal Products | PELTIER OT20,32,F0,0808,11,W2.25 | 25 - Immediate | 50.81000 | 1 | OptoTEC™ | 10.16mm x 8.13mm x 2.18mm | 4.4W @ 25°C | 2A | 3.7V | 1.67 | 67°C @ 25°C |
| ![]() | 926-1358-ND ![]() | 430278-503 | Laird Thermal Products | PELTIER OT20,32,F0,0808,22,W2.25 | 9 - Immediate | 52.18000 | 1 | OptoTEC™ | 10.16mm x 8.13mm x 2.54mm | 4.4W @ 25°C | 2A | 3.7V | 1.67 | 67°C @ 25°C |
| ![]() | 926-1368-ND ![]() | 430037-502 | Laird Thermal Products | PELTIER HOT12,18,F2A,0606,GG | 8 - Immediate | 52.45000 | 1 | OptoTEC™ | 7.20mm x 6.00mm x 3.07mm | 1.5W @ 25°C | 1.2A | 2.1V | 1.57 | 64°C @ 25°C |
| ![]() | 926-1314-ND ![]() | 71049-501 | Laird Thermal Products | PELTIER SH10,95,06,L,W4.5 | 40 - Immediate | 52.73000 | 1 | SH | 30.00mm x 30.00mm x 3.58mm | 19.7W @ 25°C | 3A | 10.6V | 3.25 | 67°C @ 25°C |
| ![]() | 926-1190-ND ![]() | 7950002-601 | Laird Thermal Products | PELTIER MOD ZT8,12,F1,4040,TA,W8 | 15 - Immediate | 52.82000 | 1 | ZT | 40.00mm x 40.00mm x 3.81mm | 77W @ 25°C | 8.5A | 15.4V | 1.58 | 72°C @ 25°C |
| ![]() | 926-1286-ND ![]() | 430759-512 | Laird Thermal Products | PELTIER UT11,12,F2,3030,TA,RT,W6 | 60 - Immediate | 53.29000 | 1 | UltraTEC™ | 34.00mm x 30.00mm x 2.41mm | 95.4W @ 25°C | 11.1A | 14.5V | 1.2 | 67°C @ 25°C |
| ![]() | 926-1287-ND ![]() | 430764-507 | Laird Thermal Products | PELTIER UT15,12,F2,4040,TA,RT,W6 | 40 - Immediate | 53.66000 | 1 | UltraTEC™ | 43.90mm x 39.90mm x 2.84mm | 126.2W @ 25°C | 14.7A | 14.5V | 0.91 | 67°C @ 25°C |
| ![]() | 926-1213-ND ![]() | 430104-501 | Laird Thermal Products | PELTIER HOT12,65,F2A,1312,11 | 14 - Immediate | 54.67000 | 1 | OptoTEC™ | 13.20mm x 13.20mm x 2.69mm | 5.3W @ 25°C | 1.2A | 7.4V | 5.65 | 67°C @ 25°C |
| ![]() | 926-1180-ND ![]() | 430744-511 | Laird Thermal Products | PELTIER MOD UT8,12,F2,3030,TA,W6 | 19 - Immediate | 55.32000 | 1 | UltraTEC™ | 34.00mm x 30.00mm x 2.56mm | 69W @ 25°C | 8A | 14.5V | 1.67 | 67°C @ 25°C |
| ![]() | 926-1298-ND ![]() | 430874-301 | Laird Thermal Products | PELTIER UT6,19,F1,4040,TA,W6 | 11 - Immediate | 55.69000 | 1 | UltraTEC™ | 40.00mm x 40.00mm x 3.91mm | 93W @ 25°C | 6A | 24.6V | - | 74°C @ 25°C |
| ![]() | 926-1202-ND ![]() | 430013-501 | Laird Thermal Products | PELTIER OT15,66,F0,1211,11,W2.25 | 16 - Immediate | 55.96000 | 1 | OptoTEC™ | 14.40mm x 11.30mm x 2.44mm | 6.8W @ 25°C | 1.5A | 7.5V | 4.59 | 67°C @ 25°C |
| ![]() | 926-1220-ND ![]() | 430474-501 | Laird Thermal Products | PELTIER SH10,125,05,L1,W4.5 | 11 - Immediate | 57.07000 | 1 | SH | 29.70mm x 29.70mm x 3.20mm | 33.7W @ 25°C | 4A | 14.3V | 3.3 | 67°C @ 25°C |
| ![]() | 926-1207-ND ![]() | 430265-501 | Laird Thermal Products | PELTIER OT20,66,F0,1211,11,W2.25 | 24 - Immediate | 57.53000 | 1 | OptoTEC™ | 14.22mm x 11.18mm x 2.18mm | 9.0W @ 25°C | 2A | 7.5V | 3.44 | 67°C @ 25°C |
| ![]() | 926-1305-ND ![]() | 430544-501 | Laird Thermal Products | PELTIR ET20,24,F2A,0709,11,W2.25 | 33 - Immediate | 57.90000 | 1 | OptoTEC™ | 10.80mm x 6.60mm x 1.88mm | 3.3W @ 25°C | 2A | 2.7V | 1.25 | 67°C @ 25°C |
| ![]() | 926-1291-ND ![]() | 430744-513 | Laird Thermal Products | PELTIER UT8,12,F2,3030,TA,EP,W6 | 34 - Immediate | 58.00000 | 1 | UltraTEC™ | 34.00mm x 30.00mm x 2.56mm | 69W @ 25°C | 8A | 14.5V | 1.67 | 67°C @ 25°C |
| ![]() | 926-1208-ND ![]() | 430540-501 | Laird Thermal Products | PELTIR ET19,23,F1N,0608,11,W2.24 | 36 - Immediate | 58.83000 | 1 | OptoTEC™ | 8.20mm x 6.00mm x 1.65mm | 3.0W @ 25°C | 1.9A | 2.7V | 1.26 | 65°C @ 25°C |
| ![]() | 926-1200-ND ![]() | 430011-501 | Laird Thermal Products | PELTIER OT12,66,F0,1211,11,W2.25 | 11 - Immediate | 58.92000 | 1 | OptoTEC™ | 14.40mm x 11.30mm x 2.69mm | 5.4W @ 25°C | 1.2A | 7.5V | 5.74 | 67°C @ 25°C |
| ![]() | 926-1310-ND ![]() | 430887-301 | Laird Thermal Products | PELTIER OT24,31,F1,1010,TA,W2.25 | 13 - Immediate | 59.29000 | 1 | OptoTEC™ | 10.00mm x 10.00mm x 2.49mm | 5.3W @ 25°C | 2.4A | 3.9V | - | 72°C @ 25°C |
| ![]() | 926-1366-ND ![]() | 430104-512 | Laird Thermal Products | PELTIER HOT12,65,F2A,1312,TB,RT | 8 - Immediate | 60.03000 | 1 | OptoTEC™ | 13.16mm x 13.16mm x 2.69mm | 5.3W @ 25°C | 1.2A | 7.4V | 5.65 | 67°C @ 25°C |
| ![]() | 926-1356-ND ![]() | 430265-510 | Laird Thermal Products | PELTIER OT20,66,F0,1211,11,E,WS | 8 - Immediate | 60.21000 | 1 | OptoTEC™ | 14.22mm x 11.18mm x 2.18mm | 9.0W @ 25°C | 2A | 7.5V | 3.44 | 67°C @ 25°C |
| ![]() | 926-1363-ND ![]() | 430011-507 | Laird Thermal Products | OT12,66,F0,1211,11,RT,W2.25 | 10 - Immediate | 61.60000 | 1 | OptoTEC™ | 14.40mm x 11.30mm x 2.69mm | 5.4W @ 25°C | 1.2A | 7.5V | 5.74 | 67°C @ 25°C |
| ![]() | 926-1215-ND ![]() | 430040-501 | Laird Thermal Products | PELTIER OT20,65,F2A,1312,11 | 72 - Immediate | 62.61000 | 1 | OptoTEC™ | 13.20mm x 13.20mm x 2.18mm | 8.9W @ 25°C | 2A | 7.4V | 3.39 | 67°C @ 25°C |
| ![]() | 926-1367-ND ![]() | 430104-503 | Laird Thermal Products | HOT12,65,F2A,1312,22,RT,W2.25 | 9 - Immediate | 63.81000 | 1 | OptoTEC™ | 13.16mm x 13.16mm x 3.00mm | 5.3W @ 25°C | 1.2A | 7.4V | 5.65 | 67°C @ 25°C |
| ![]() | 926-1307-ND ![]() | 430687-502 | Laird Thermal Products | PELTIR ET12,65,F2A,1312,11,W2.25 | 20 - Immediate | 64.09000 | 1 | OptoTEC™ | 13.16mm x 13.16mm x 2.69mm | 5.3W @ 25°C | 1.2A | 7.4V | 5.65 | 67°C @ 25°C |
| ![]() | 926-1362-ND ![]() | 430011-508 | Laird Thermal Products | OT12,66,F0,1211,TB,RT,W2.25 | 10 - Immediate | 64.28000 | 1 | OptoTEC™ | 14.40mm x 11.30mm x 2.69mm | 5.4W @ 25°C | 1.2A | 7.5V | 5.74 | 67°C @ 25°C |
15:58:03 5/24/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.