Records matching criteria: 285
Product Index > Fans, Thermal Management > Thermal - Thermoelectric, Peltier Modules
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 2/12 ( Previous First 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Series | Outline L x W x H | Qmax @ Th | Current - Max | Voltage - Max | Resistance (Ohms) | Delta Tmax @ Th |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 926-1264-ND ![]() | 70200-501 | Laird Thermal Products | PELTIER CP14,71,10,L1,RT,W4.5 | 118 - Immediate | 32.33000 | 1 | CP | 29.72mm x 29.72mm x 4.70mm | 18.7W @ 25°C | 3.9A | 8.6V | 1.92 | 67°C @ 25°C |
| ![]() | 926-1255-ND ![]() | 430082-502 | Laird Thermal Products | PELTIER CP14,127,045,L1,EP,W4.5 | 296 - Immediate | 33.87000 | 1 | CP | 39.88mm x 39.88mm x 3.33mm | 72.0W @ 25°C | 8.5A | 14.5V | 1.55 | 67°C @ 25°C |
| ![]() | 926-1292-ND ![]() | 66101-500 | Laird Thermal Products | PELTIER CP14,127,045,L1,RT,W4.5 | 166 - Immediate | 33.87000 | 1 | CP | 39.88mm x 39.88mm x 3.33mm | 72.0W @ 25°C | 8.5A | 14.5V | 1.55 | 67°C @ 25°C |
| ![]() | 926-1192-ND ![]() | 45850-502 | Laird Thermal Products | PELTIER OT08,08,F0,0305,11,W2.25 | 166 - Immediate | 40.34000 | 1 | OptoTEC™ | 5.00mm x 3.40mm x 2.44mm | 0.4W @ 25°C | 0.8A | 1.0V | 1.04 | 67°C @ 25°C |
| ![]() | 926-1273-ND ![]() | 430138-506 | Laird Thermal Products | PELTIER HT2,12,F2,3030,TA,RT,W6 | 199 - Immediate | 42.39000 | 1 | ThermaTEC™ | 34.00mm x 30.00mm x 3.58mm | 19.5W @ 25°C | 2.3A | 14.4V | 5.76 | 63°C @ 25°C |
| ![]() | 926-1183-ND ![]() | 7940002-601 | Laird Thermal Products | PELTIER MOD ZT4,12,F1,3030,TA,W8 | 121 - Immediate | 45.99000 | 1 | ZT | 30.00mm x 30.00mm x 3.61mm | 35.0W @ 25°C | 3.9A | 16.4V | 3.44 | 74°C @ 25°C |
| ![]() | 926-1240-ND ![]() | 430446-503 | Laird Thermal Products | PELTIER CP08,127,05,L1,RT,W4.5 | 152 - Immediate | 46.81000 | 1 | CP | 24.60mm x 24.60mm x 3.10mm | 22.6W @ 25°C | 2.6A | 14.4V | 5.1 | 67°C @ 25°C |
| ![]() | 926-1176-ND ![]() | 430764-505 | Laird Thermal Products | PELTIER UT15,12,F2,4040,TA,W6 | 235 - Immediate | 48.30000 | 1 | UltraTEC™ | 43.90mm x 39.90mm x 2.84mm | 126.2W @ 25°C | 14.7A | 14.5V | 0.91 | 67°C @ 25°C |
| ![]() | 926-1184-ND ![]() | 7950004-601 | Laird Thermal Products | PELTIER MOD ZT4,12,F1,4040,TA,W8 | 235 - Immediate | 48.85000 | 1 | ZT | 40.00mm x 40.00mm x 4.80mm | 37W @ 25°C | 3.9A | 15.4V | 3.4 | 74°C @ 25°C |
| ![]() | 926-1212-ND ![]() | 430037-501 | Laird Thermal Products | PELTIER HOT12,18,F2A,0606,11 | 121 - Immediate | 51.12000 | 1 | OptoTEC™ | 7.20mm x 6.00mm x 2.69mm | 1.5W @ 25°C | 1.2A | 2.1V | 1.57 | 64°C @ 25°C |
| ![]() | 926-1354-ND ![]() | 430533-502 | Laird Thermal Products | PELTIER SH10,95,06,L,RT,W12 | 140 - Immediate | 58.09000 | 1 | SH | 30.00mm x 30.00mm x 3.58mm | 19.7W @ 25°C | 3A | 10.6V | 3.25 | 67°C @ 25°C |
| ![]() | 926-1267-ND ![]() | 430122-507 | Laird Thermal Products | PELTIER CP2,127,06,L1,EP,W4.5 | 163 - Immediate | 71.20000 | 1 | CP | 62.00mm x 62.00mm x 4.57mm | 122.3W @ 25°C | 14.3A | 14.5V | 0.94 | 67°C @ 25°C |
| ![]() | 926-1343-ND ![]() | 430891-404 | Laird Thermal Products | PELTIER HV37,48,F2,0202,GG,W2 | 100 - Immediate | 81.00000 | 1 | eTEC | 3.39mm x 2.05mm x 0.62mm | 3.7W @ 25°C | 1A | 5.9V | 4.5 | 50°C @ 25°C |
| ![]() | 926-1342-ND ![]() | 430891-405 | Laird Thermal Products | PELTIER HV56,72,F2,0203,GG,W0 | 94 - Immediate | 85.00000 | 1 | eTEC | 3.31mm x 3.12mm x 0.62mm | 4.8W @ 25°C | 1A | 8.8V | 8.4 | 50°C @ 25°C |
| ![]() | 926-1288-ND ![]() | 430856-501 | Laird Thermal Products | PELTIER UT15,200,F2,4040,TA,RTW6 | 31 - Immediate | 86.54000 | 1 | UltraTEC™ | 40.00mm x 40.00mm x 3.30mm | 236.6W @ 25°C | 15.4A | 25V | 1.37 | 68°C @ 25°C |
| ![]() | 926-1341-ND ![]() | 430891-406 | Laird Thermal Products | PELTIER HV56,72,F2,0203,GG,W2 | 42 - Immediate | 91.00000 | 1 | eTEC | 3.31mm x 3.12mm x 0.62mm | 4.8W @ 25°C | 1A | 8.8V | 8.4 | 50°C @ 25°C |
| ![]() | 926-1231-ND ![]() | 9350006-301 | Laird Thermal Products | MS2,192,14,20,11,18,11,W8 | 27 - Immediate | 116.19000 | 1 | Multistage | 40.00mm x 40.00mm x 8.10mm | 39.9W @ 25°C | 6.8A | 15.8V | - | 87°C @ 25°C |
| ![]() | 926-1232-ND ![]() | 9350007-301 | Laird Thermal Products | MS2,192,14,20,15,25,11,W8 | 32 - Immediate | 124.83000 | 1 | Multistage | 40.00mm x 40.00mm x 8.10mm | 27.0W @ 25°C | 4.5A | 16.1V | - | 88°C @ 25°C |
| ![]() | 926-1182-ND ![]() | 430855-500 | Laird Thermal Products | PELTIER UT8,288,F2,5252,TA,W6 | 77 - Immediate | 131.66000 | 1 | UltraTEC™ | 52.00mm x 52.00mm x 3.81mm | 182.6W @ 25°C | 8.5A | 35.9V | 3.58 | 71°C @ 25°C |
| 102-1675-ND ![]() | CP60140 | CUI Inc | PELTIER MOD 15 X 4MM 6.0A INP | 62 - Immediate | 13.24000 | 1 | - | 15.00mm x 15.00mm x 3.99mm | 7.1W @ 27°C | 6A | 2.1V | 0.29 | 68°C @ 27°C | |
| 102-1677-ND ![]() | CP60340 | CUI Inc | PELTIER MOD 30 X 4MM 6.0A INP | 60 - Immediate | 15.67000 | 1 | - | 30mm x 30mm x 4mm | 29W @ 27°C | 6A | 8.6V | 1.21 | 68°C @ 27°C | |
| 102-1680-ND ![]() | CP85238 | CUI Inc | PELTIER MOD 20 X 3.8MM 8.5A INP | 59 - Immediate | 15.93000 | 1 | - | 20mm x 20mm x 3.8mm | 18W @ 27°C | 8.5A | 3.8V | 0.4 | 68°C @ 27°C | |
| 102-1664-ND ![]() | CP20251 | CUI Inc | PELTIER MOD 20 X 5.1MM 2.0A INP | 94 - Immediate | 16.00000 | 1 | - | 20mm x 20mm x 5.1mm | 8.5W @ 27°C | 2A | 8.6V | 3.7 | 66°C @ 27°C | |
| ![]() | 926-1312-ND ![]() | 430097-507 | Laird Thermal Products | PELTIER PT4,7,F2,3030,TA,W6 | 12 - Immediate | 24.74000 | 1 | PolarTEC™ | 34.00mm x 30.00mm x 4.14mm | 18.4W @ 25°C | 3.8A | 8.1V | 1.95 | 67°C @ 25°C |
| ![]() | 926-1296-ND ![]() | 44530-501 | Laird Thermal Products | PELTIER CP14,17,10,L,W4.5 | 49 - Immediate | 24.84000 | 1 | CP | 14.86mm x 14.86mm x 4.70mm | 4.5W @ 25°C | 3.9A | 1.9V | 0.46 | 68°C @ 25°C |
5:12:26 5/23/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.