Keywords:





Records matching criteria: 6,703

Product Index > Fans, Thermal Management > DC Fans

To get the most from Digi-Key's part search:

Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.

Series Manufacturer Fan Type Size / Dimension Voltage - Rated Power (Watts) Features RPM Noise Static Pressure Air Flow Termination Bearing Type Operating Temperature




RoHS ReplacementClick RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.

Page 269/269 ( Previous First ... 260 261 262 263 264 265 266 267 268 269 ) All prices are in US dollars.
ImageDigi-Key Part NumberManufacturer Part NumberDescriptionSeriesManufacturerFan TypeSize / DimensionVoltage - RatedPower (Watts)FeaturesRPMNoiseStatic PressureAir FlowTerminationBearing TypeOperating TemperatureQuantity AvailableMinimum QuantityUnit PriceDatasheets
 Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending  
SSCCS-IM012-001 - Nuventix1061-1002-NDSYNJET XFLOW 30 HIGH PWM 12VSynJet®Synthetic JetsRectangular - 60.50mm L x 50.00mm W x 29.80mm H12VDC1.40W--38 dB(A)--4 Wire Leads--40 ~ 167°F (-40 ~ 75°C)0 1
Non-Stock
Call
SynJet® XFlow 30
SSCCS-CM005-001 - Nuventix1061-1045-NDLOW PROFILE STANDARD 15W COOLERSynJet®Synthetic JetsRectangular - 70.30mm L x 53.20mm W x 15.10mm H5VDC0.60W--25 dB(A)--2 Wire Leads-32 ~ 140°F (0 ~ 60°C)0 1
Non-Stock
Call
SynJet® Low Profile Cooler
Photo Not Available603-1736-NDFAN 24VDC 92X38MM PWM/IP56/TACHPFBTubeaxialSquare - 92mm L x 92mm H x 38mm W24VDC34.8WIP56, GR-487, PWM Control; Speed Sensor (Tach)8000 RPM66.5 dB(A)1.819 in H2O (453.1 Pa)175.0 CFM (4.95m³/min)4 Wire LeadsBall14 ~ 140°F (-10 ~ 60°C)0 1
Non-Stock
Call
-
Page 269/269 ( Previous First ... 260 261 262 263 264 265 266 267 268 269 )

21:56:19 4/10/2013