Product Index  >  Discrete Semiconductor Products  >  Thyristors - SCRs

Results: 559       559 Remaining
Manufacturer Packaging Series Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   559 Remaining
Results per Page
Page 9/23
|< 7 8 9 10 11 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TS1220-600B Datasheet TS1220-600B - STMicroelectronics 497-16223-5-ND SCR 12A 20MA 600V DPAK 3,000 - Immediate
1.63000 1 Tube?
Alternate Packaging
-
600V 800mV 200µA 1.6V 8A 12A 5mA 5µA 110A, 115A Sensitive Gate -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
SK225RDTP Datasheet SK225RDTP - Littelfuse Inc. F7318-ND 1200V 25A STANDARD SCR TO-220 NO 1,100 - Immediate
2.85000 1 Tube?
-
1200V 1.5V 40mA 1.6V 16A 25A 100mA 10µA 300A, 360A Standard Recovery -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
SK225LDTP Datasheet SK225LDTP - Littelfuse Inc. F7316-ND 1200V 25A STANDARD SCR TO-220 IS 1,098 - Immediate
3.22000 1 Tube?
-
1200V 1.5V 40mA 1.6V 16A 25A 100mA 10µA 300A, 360A Standard Recovery -40°C ~ 125°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220AB
SK625RDTP Datasheet SK625RDTP - Littelfuse Inc. F7319-ND 1600V 25A STANDARD SCR TO-220 NO 1,080 - Immediate
3.22000 1 Tube?
-
1600V 1.5V 35mA 1.8V 16A 25A 120mA 10µA 250A, 300A Standard Recovery -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
S4040RTP Datasheet S4040RTP - Littelfuse Inc. F7302-ND SCR 400V 40A TO220 495 - Immediate
3.40000 1 Tube?
-
400V 1.5V 40mA 1.8V 25A 40A 60mA 10µA 430A, 520A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220 Non-Isolated Tab
S4055RTP Datasheet S4055RTP - Littelfuse Inc. F7303-ND SCR 400V 55A 496 - Immediate
3.53000 1 Tube?
-
400V 1.5V 40mA 1.8V 35A 55A 60mA 10µA 550A, 650A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB-R
S6040RTP Datasheet S6040RTP - Littelfuse Inc. F7309-ND SCR 600V 40A TO220 379 - Immediate
3.58000 1 Tube?
-
600V 1.5V 40mA 1.8V 25A 40A 60mA 10µA 430A, 520A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB-R
S8040RTP Datasheet S8040RTP - Littelfuse Inc. F7261-ND SCR NON-ISOLATE 800V 40A TO220AB 495 - Immediate
3.74000 1 Tube?
Alternate Packaging
-
800V 1.5V 40mA 1.8V 25A 40A 60mA 20µA 430A, 520A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB-R
S6055RTP Datasheet S6055RTP - Littelfuse Inc. F7310-ND SCR 600V 55A 470 - Immediate
3.74000 1 Tube?
-
600V 1.5V 40mA 1.8V 35A 55A 60mA 10µA 550A, 650A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB-R
SK625LDTP Datasheet SK625LDTP - Littelfuse Inc. F7317-ND 1600V 25A STANDARD SCR TO-220 IS 1,100 - Immediate
3.92000 1 Tube?
-
1600V 1.5V 35mA 1.8V 16A 25A 120mA 10µA 250A, 300A Standard Recovery -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
SK040RTP Datasheet SK040RTP - Littelfuse Inc. F7315-ND SCR 1000V 40A TO220 480 - Immediate
4.01000 1 Tube?
Alternate Packaging
-
1000V 1.5V 40mA 1.8V 25A 40A 60mA 30µA 430A, 520A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB-R
VS-50TPS12L-M3 Datasheet VS-50TPS12L-M3 - Vishay Semiconductor Diodes Division VS-50TPS12L-M3GI-ND SCR STANDARD 1200V 50A TO-247L 500 - Immediate
4.04000 1 Tube?
-
1200V 1.5V 100mA 1.32V 50A 79A 300mA 50µA 530A @ 100Hz Standard Recovery -40°C ~ 150°C Through Hole TO-247-3 TO-247L
S8055RTP Datasheet S8055RTP - Littelfuse Inc. F5457-ND SCR NON-SENS 800V 55A TO-220 485 - Immediate
4.04000 1 Tube?
Alternate Packaging
-
800V 1.5V 40mA 1.8V 35A 55A 60mA 20µA 550A, 650A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220 Non-Isolated Tab
SK055RTP Datasheet SK055RTP - Littelfuse Inc. F7263-ND SCR NON-ISOLATED 1KV 55A TO220AB 492 - Immediate
4.13000 1 Tube?
Alternate Packaging
-
1000V 1.5V 40mA 1.8V 35A 55A 60mA 30µA 550A, 650A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB-R
S4035KTP Datasheet S4035KTP - Littelfuse Inc. S4035KTP-ND SCR NON-SENS 400V 35A ISO TO-218 1,198 - Immediate
4.70000 1 Tube?
-
400V 1.5V 40mA 1.8V 22A 35A 50mA 10µA 425A, 500A Standard Recovery -40°C ~ 125°C Through Hole TO-218-3 (Isolated), TO-218AC TO-218 Isolated Tab
SK255KDTP Datasheet SK255KDTP - Littelfuse Inc. F7320-ND 1200V 55A STANDARD SCR TO-218AC 438 - Immediate
6.70000 1 Tube?
-
1200V 1.5V 50mA 1.6V 35A 55A 120mA 10µA
*
Standard Recovery -40°C ~ 125°C (TJ) Through Hole TO-218-3 TO-218AC
SK655KDTP Datasheet SK655KDTP - Littelfuse Inc. F7321-ND 1600V 55A STANDARD SCR TO-218AC 450 - Immediate
7.05000 1 Tube?
-
1600V 1.5V 70mA 1.8V 35A 55A 200mA 10µA 550A, 660A Standard Recovery -40°C ~ 125°C (TJ) Through Hole TO-218-3 TO-218AC
JANTX2N2324AS Datasheet JANTX2N2324AS - Aeroflex Metelics, Division of MACOM [MIL] 1657-1159-MIL Aeroflex Metelics, Division of MACOM [MIL] DIODE 176 - Immediate
21.34000 1
-
*
-
-
-
-
-
-
-
-
-
-
-
-
-
-
JANTX2N2329AS Datasheet JANTX2N2329AS - Aeroflex Metelics, Division of MACOM [MIL] 1657-1160-MIL Aeroflex Metelics, Division of MACOM [MIL] DIODE 102 - Immediate
52.00000 1
-
*
-
-
-
-
-
-
-
-
-
-
-
-
-
-
JANTXV2N2329A Datasheet JANTXV2N2329A - Aeroflex Metelics, Division of MACOM [MIL] 1657-1218-MIL Aeroflex Metelics, Division of MACOM [MIL] DIODE 110 - Immediate
55.69000 1
-
*
-
-
-
-
-
-
-
-
-
-
-
-
-
-
BT169D,126 Datasheet BT169D,126 - NXP Semiconductors 568-7923-3-ND THYRISTOR 400V 50MA TO92-3 10,000 - Immediate
0.08120 2,000
Non-Stock
?
Tape & Box (TB)?
Alternate Packaging
-
400V 800mV 200µA 1.7V 500mA 800mA 5mA 100µA 8A, 9A Sensitive Gate
-
Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
BT169D,126 Datasheet BT169D,126 - NXP Semiconductors 568-7923-1-ND THYRISTOR 400V 50MA TO92-3 11,315 - Immediate
0.45000 1
Non-Stock
?
Cut Tape (CT)?
Alternate Packaging
-
400V 800mV 200µA 1.7V 500mA 800mA 5mA 100µA 8A, 9A Sensitive Gate
-
Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
BT169D,112 Datasheet BT169D,112 - NXP Semiconductors 568-8264-5-ND THYRISTOR 400V 0.8A TO92-3 7,147 - Immediate
0.44000 1
Non-Stock
?
Tube?
Alternate Packaging
-
400V 800mV 200µA 1.7V 500mA 800mA 5mA 100µA 8A, 9A Sensitive Gate
-
Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
BT169G,126 Datasheet BT169G,126 - NXP Semiconductors 568-11772-3-ND THYRISTOR 600V 0.8A SOT54 6,000 - Immediate
0.08120 2,000
Non-Stock
?
Tape & Box (TB)?
Alternate Packaging
-
600V 800mV 200µA 1.7V 500mA 800mA 5mA 100µA 8A, 9A Sensitive Gate
-
Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
BT169G,126 Datasheet BT169G,126 - NXP Semiconductors 568-11772-1-ND THYRISTOR 600V 0.8A SOT54 7,949 - Immediate
0.45000 1
Non-Stock
?
Cut Tape (CT)?
Alternate Packaging
-
600V 800mV 200µA 1.7V 500mA 800mA 5mA 100µA 8A, 9A Sensitive Gate
-
Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
Results per Page
Page 9/23
|< 7 8 9 10 11 >|

06:47:13 7/27/2016