Product Index  >  Discrete Semiconductor Products  >  Thyristors - SCRs

Results: 496       496 Remaining
Manufacturer Packaging Series Part Status Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   496 Remaining
Results per Page
Page 8/20
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TN815-600B-TR Datasheet TN815-600B-TR - STMicroelectronics 497-6770-6-ND SCR 8A 15MA 600V DPAK 6,790 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 600V 1.3V 15mA 1.6V 5A 8A 40mA 5µA 70A, 73A Standard Recovery -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
P0111MA 1AA3 Datasheet P0111MA 1AA3 - STMicroelectronics 497-4618-ND IC SCR 0.8A 600V TO92 13,450 - Immediate
0.61000 1 Bulk?
-
Active 600V 800mV 25µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
X0202NA 1BA2 Datasheet X0202NA 1BA2 - STMicroelectronics 497-12813-ND SCR 1.25A 200UA 800V TO-92 1,203 - Immediate
0.71000 1 Bulk?
-
Active 800V 800mV 200µA 1.45V 800mA 1.25A 5mA 5µA 22.5A, 25A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
TYN606RG Datasheet TYN606RG - STMicroelectronics 497-4485-5-ND SCR 600V 6A TO220AB 2,048 - Immediate
1.04000 1 Tube?
-
Active 600V 1.5V 15mA 1.6V 3.8A 6A 30mA 10µA 70A, 73A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
X0405NF 1AA2 Datasheet X0405NF 1AA2 - STMicroelectronics 497-14724-ND SCR 4A 50UA 800V TO202-3 1,692 - Immediate
1.04000 1 Bulk?
-
Active 800V 800mV 50µA 1.8V 900mA 1.35A 5mA 5µA 30A, 33A Sensitive Gate -40°C ~ 125°C Through Hole TO-202 No Tab TO-202
S4006VTP Datasheet S4006VTP - Littelfuse Inc. F5454-ND SCR NON-SENS 400V 6A TO-251 1,104 - Immediate
1.17000 1 Tube?
-
Active 400V 1.5V 15mA 1.6V 3.8A 6A 30mA 10µA 83A, 100A Standard Recovery -40°C ~ 125°C Through Hole TO-251-3 Short Leads, IPak, TO-251AA TO-251 (V-Pak/I-Pak)
TS420-600H Datasheet TS420-600H - STMicroelectronics 497-12728-5-ND SCR 4A 200UA 600V IPAK 3,445 - Immediate
1.21000 1 Tube?
-
Active 600V 800mV 200µA 1.6V 2.5A 4A 5mA 5µA 30A, 33A Sensitive Gate -40°C ~ 125°C Through Hole TO-251-3 Short Leads, IPak, TO-251AA I-Pak
TYN810RG Datasheet TYN810RG - STMicroelectronics 497-4489-5-ND SCR 800V 10A TO220AB 2,902 - Immediate
1.35000 1 Tube?
-
Active 800V 1.5V 15mA 1.6V 6.4A 10A 30mA 10µA 100A, 105A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
TN1215-600H Datasheet TN1215-600H - STMicroelectronics 497-12718-5-ND SCR 12A 15MA 600V IPAK 2,643 - Immediate
1.49000 1 Tube?
-
Active 600V 1.3V 15mA 1.6V 8A 12A 40mA 5µA 110A, 115A Standard Recovery -40°C ~ 125°C Through Hole TO-251-3 Short Leads, IPak, TO-251AA I-Pak
TF541S-A Datasheet TF541S-A - Sanken TF541S-A-ND THYRISTOR 3,293 - Immediate
1.71000 1 Tube?
-
Active 400V 1.5V 200µA 1.4V 5A 7.8A 4mA 2mA 80A @ 50Hz Sensitive Gate -40°C ~ 125°C Through Hole TO-220-3 Full Pack TO-220F
BTW67-600 Datasheet BTW67-600 - STMicroelectronics 497-6679-ND IC SCR 50A 600V RD91-3 162 - Immediate
8.07000 1 Bulk?
-
Active 600V 1.3V 80mA 1.9V 32A 50A 150mA 10µA 580A, 610A Standard Recovery -40°C ~ 125°C Chassis Mount RD-91 RD91
VS-16RIA80 Datasheet VS-16RIA80 - Vishay Semiconductor Diodes Division VS-16RIA80GI-ND SCR MED POWER 800V 16A TO48 153 - Immediate
16.31000 1 Bulk?
-
Active 800V 2V 60mA 1.75V 16A 35A 130mA 10mA 340A, 360A Standard Recovery -65°C ~ 125°C Chassis, Stud Mount TO-208AA, TO-48-3, Stud TO-208AA (TO-48)
P0102DA 2AL3 Datasheet P0102DA 2AL3 - STMicroelectronics 497-12499-3-ND SCR 0.8A 400V 200UA TO-92 6,000 - Immediate
0.11220 2,000 Tape & Box (TB)?
Alternate Packaging
-
Active 400V 800mV 200µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
P0102DA 2AL3 Datasheet P0102DA 2AL3 - STMicroelectronics 497-12499-1-ND SCR 0.8A 400V 200UA TO-92 7,458 - Immediate
0.41000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 400V 800mV 200µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
TS110-8A1-AP Datasheet TS110-8A1-AP - STMicroelectronics 497-15288-3-ND SCR 800V 1.25A 10MA TO-92 2,000 - Immediate
0.25085 2,000 Tape & Box (TB)?
Alternate Packaging
-
Active 800V 800mV 100µA 1.6V 800mA 1.25A 12mA 1µA 20A, 21A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA)
*
TS110-8A1-AP Datasheet TS110-8A1-AP - STMicroelectronics 497-15288-1-ND SCR 800V 1.25A 10MA TO-92 3,980 - Immediate
0.67000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 800V 800mV 100µA 1.6V 800mA 1.25A 12mA 1µA 20A, 21A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA)
*
TS110-8A2-AP Datasheet TS110-8A2-AP - STMicroelectronics 497-15451-3-ND SCR HIGH SURGE 1.25A TO92 2,000 - Immediate
0.25085 2,000 Tape & Box (TB)?
Alternate Packaging
-
Active 800V 800mV 100µA 1.6V 800mA 1.25A 12mA 1µA 20A, 21A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
TS110-8A2-AP Datasheet TS110-8A2-AP - STMicroelectronics 497-15451-1-ND SCR HIGH SURGE 1.25A TO92 3,400 - Immediate
0.67000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 800V 800mV 100µA 1.6V 800mA 1.25A 12mA 1µA 20A, 21A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
X0202MA 2BL2 Datasheet X0202MA 2BL2 - STMicroelectronics 497-6810-2-ND SCR 1.25A 600V TO-92 4,000 - Immediate
0.27405 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 600V 800mV 200µA 1.45V 800mA 1.25A 5mA 5µA 22.5A, 25A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
X0202MA 2BL2 Datasheet X0202MA 2BL2 - STMicroelectronics 497-6810-1-ND SCR 1.25A 600V TO-92 5,690 - Immediate
0.73000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 600V 800mV 200µA 1.45V 800mA 1.25A 5mA 5µA 22.5A, 25A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
TN1205H-6G-TR Datasheet TN1205H-6G-TR - STMicroelectronics 497-11319-2-ND SCR 12A 600V D2PAK 2,000 - Immediate
0.49500 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 600V 1.3V 5mA 1.6V 7.6A 12A 20mA 5µA 120A, 126A Standard Recovery -40°C ~ 150°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D²PAK
TN1205H-6G-TR Datasheet TN1205H-6G-TR - STMicroelectronics 497-11319-1-ND SCR 12A 600V D2PAK 2,335 - Immediate
1.12000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 600V 1.3V 5mA 1.6V 7.6A 12A 20mA 5µA 120A, 126A Standard Recovery -40°C ~ 150°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D²PAK
TN1205H-6G-TR Datasheet TN1205H-6G-TR - STMicroelectronics 497-11319-6-ND SCR 12A 600V D2PAK 2,335 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 600V 1.3V 5mA 1.6V 7.6A 12A 20mA 5µA 120A, 126A Standard Recovery -40°C ~ 150°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D²PAK
TS110-8A2 Datasheet TS110-8A2 - STMicroelectronics 497-15450-ND SCR HIGH SURGE 1.25A TO92 4,913 - Immediate
0.65000 1 Bulk?
-
Active 800V 800mV 100µA 1.6V 800mA 1.25A 12mA 1µA 20A, 21A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
TS110-8A1 Datasheet TS110-8A1 - STMicroelectronics 497-15262-ND SCR 800V 1.25A 10MA TO-92 4,704 - Immediate
0.65000 1 Bulk?
Alternate Packaging
-
Active 800V 800mV 100µA 1.6V 800mA 1.25A 12mA 1µA 20A, 21A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA)
*
Results per Page
Page 8/20
|< 6 7 8 9 10 >|

03:34:36 8/24/2016