Product Index  >  Discrete Semiconductor Products  >  SCRs - Single

Results: 3,274       3,274 Remaining
Manufacturer Packaging Series Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3,274 Remaining

 
Results per Page
Page 8/131
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
P0118MA 2AL3 Datasheet P0118MA 2AL3 - STMicroelectronics 497-7418-1-ND SCR 0.8A 600V 5UA TO-92-3 8,181 - Immediate
0.51000 1 Cut Tape (CT)?
Alternate Packaging
-
600V 800mV 5µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
P0115DA 5AL3 Datasheet P0115DA 5AL3 - STMicroelectronics 497-3713-2-ND SCR 400V 0.8A TO-92 6,000 - Immediate
0.14415 2,000 Tape & Reel (TR)?
Alternate Packaging
-
400V 800mV 50µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
P0115DA 5AL3 Datasheet P0115DA 5AL3 - STMicroelectronics 497-3713-1-ND SCR 400V 0.8A TO-92 7,702 - Immediate
0.42000 1 Cut Tape (CT)?
Alternate Packaging
-
400V 800mV 50µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
P0102MN 5AA4 Datasheet P0102MN 5AA4 - STMicroelectronics 497-4649-2-ND SCR 0.8A 600V SOT223 3,000 - Immediate
0.22610 1,000 Tape & Reel (TR)?
Alternate Packaging
-
600V 800mV 200µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
P0102MN 5AA4 Datasheet P0102MN 5AA4 - STMicroelectronics 497-4649-1-ND SCR 0.8A 600V SOT223 3,508 - Immediate
0.60000 1 Cut Tape (CT)?
Alternate Packaging
-
600V 800mV 200µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
P0102MN 5AA4 Datasheet P0102MN 5AA4 - STMicroelectronics 497-4649-6-ND SCR 0.8A 600V SOT223 4,628 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
600V 800mV 200µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
X00619MN5AL2 Datasheet X00619MN5AL2 - STMicroelectronics 497-12381-2-ND SCR 0.8A 600V SOT223 8,000 - Immediate
0.30400 1,000 Tape & Reel (TR)?
Alternate Packaging
-
600V 800mV 200µA 1.35V 500mA 800mA 5mA 1µA 9A, 10A Sensitive Gate -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
X00619MN5AL2 Datasheet X00619MN5AL2 - STMicroelectronics 497-12381-1-ND SCR 0.8A 600V SOT223 8,959 - Immediate
0.74000 1 Cut Tape (CT)?
Alternate Packaging
-
600V 800mV 200µA 1.35V 500mA 800mA 5mA 1µA 9A, 10A Sensitive Gate -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
P0111MN 5AA4 Datasheet P0111MN 5AA4 - STMicroelectronics 497-12768-2-ND SCR 0.8A 600V 25MA SOT-223 6,000 - Immediate
0.38400 1,000 Tape & Reel (TR)?
Alternate Packaging
-
600V 800mV 25µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
P0111MN 5AA4 Datasheet P0111MN 5AA4 - STMicroelectronics 497-12768-1-ND SCR 0.8A 600V 25MA SOT-223 6,482 - Immediate
0.93000 1 Cut Tape (CT)?
Alternate Packaging
-
600V 800mV 25µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
P0111MN 5AA4 Datasheet P0111MN 5AA4 - STMicroelectronics 497-12768-6-ND SCR 0.8A 600V 25MA SOT-223 6,482 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
600V 800mV 25µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
TN815-600B-TR Datasheet TN815-600B-TR - STMicroelectronics 497-6770-2-ND SCR 8A 15MA 600V DPAK 5,000 - Immediate
0.58240 2,500 Tape & Reel (TR)?
Alternate Packaging
-
600V 1.3V 15mA 1.6V 5A 8A 40mA 5µA 70A, 73A Standard Recovery -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
TN815-600B-TR Datasheet TN815-600B-TR - STMicroelectronics 497-6770-1-ND SCR 8A 15MA 600V DPAK 6,897 - Immediate
1.41000 1 Cut Tape (CT)?
Alternate Packaging
-
600V 1.3V 15mA 1.6V 5A 8A 40mA 5µA 70A, 73A Standard Recovery -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
TN815-600B-TR Datasheet TN815-600B-TR - STMicroelectronics 497-6770-6-ND SCR 8A 15MA 600V DPAK 6,897 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
600V 1.3V 15mA 1.6V 5A 8A 40mA 5µA 70A, 73A Standard Recovery -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
P0111MA 1AA3 Datasheet P0111MA 1AA3 - STMicroelectronics 497-4618-ND IC SCR 0.8A 600V TO92 13,452 - Immediate
0.61000 1 Bulk?
-
600V 800mV 25µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
EC103M1 Datasheet EC103M1 - Littelfuse Inc. EC103M1-ND SCR SENS GATE 600V 0.8A TO-92 1,481 - Immediate
0.99000 1 Bulk?
Alternate Packaging
-
600V 800mV 12µA 1.7V 510mA 800mA 5mA 1µA 16A, 20A Sensitive Gate -40°C ~ 110°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92
TYN606RG Datasheet TYN606RG - STMicroelectronics 497-4485-5-ND SCR 600V 6A TO220AB 2,099 - Immediate
1.04000 1 Tube?
-
600V 1.5V 15mA 1.6V 3.8A 6A 30mA 10µA 70A, 73A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
S4006VTP Datasheet S4006VTP - Littelfuse Inc. F5454-ND SCR NON-SENS 400V 6A TO-251 1,104 - Immediate
1.17000 1 Tube?
-
400V 1.5V 15mA 1.6V 3.8A 6A 30mA 10µA 83A, 100A Standard Recovery -40°C ~ 125°C Through Hole TO-251-3 Short Leads, IPak, TO-251AA TO-251 (V-Pak/I-Pak)
TS420-600H Datasheet TS420-600H - STMicroelectronics 497-12728-5-ND SCR 4A 200UA 600V IPAK 3,445 - Immediate
1.21000 1 Tube?
-
600V 800mV 200µA 1.6V 2.5A 4A 5mA 5µA 30A, 33A Sensitive Gate -40°C ~ 125°C Through Hole TO-251-3 Short Leads, IPak, TO-251AA I-Pak
TYN810RG Datasheet TYN810RG - STMicroelectronics 497-4489-5-ND SCR 800V 10A TO220AB 2,904 - Immediate
1.35000 1 Tube?
-
800V 1.5V 15mA 1.6V 6.4A 10A 30mA 10µA 100A, 105A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
TN1215-600H Datasheet TN1215-600H - STMicroelectronics 497-12718-5-ND SCR 12A 15MA 600V IPAK 2,663 - Immediate
1.49000 1 Tube?
-
600V 1.3V 15mA 1.6V 8A 12A 40mA 5µA 110A, 115A Standard Recovery -40°C ~ 125°C Through Hole TO-251-3 Short Leads, IPak, TO-251AA I-Pak
BTW69-1200N Datasheet BTW69-1200N - STMicroelectronics 497-13986-5-ND SCR 1200V 50A NON-INS TOP3 754 - Immediate
6.00000 1 Tube?
-
1200V 1.3V 50mA 1.6V 31A 50A 100mA 10µA 700A, 763A Standard Recovery -40°C ~ 125°C Through Hole TOP-3 TOP3
P0102DA 2AL3 Datasheet P0102DA 2AL3 - STMicroelectronics 497-12499-3-ND SCR 0.8A 400V 200UA TO-92 6,000 - Immediate
0.11220 2,000 Tape & Box (TB)?
Alternate Packaging
-
400V 800mV 200µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
P0102DA 2AL3 Datasheet P0102DA 2AL3 - STMicroelectronics 497-12499-1-ND SCR 0.8A 400V 200UA TO-92 7,500 - Immediate
0.41000 1 Cut Tape (CT)?
Alternate Packaging
-
400V 800mV 200µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
NYC226STT1G Datasheet NYC226STT1G - ON Semiconductor NYC226STT1GOSTR-ND SCR 1.5A 400V SOT-223 2,000 - Immediate
11,000 - Factory Stock
?
0.19550 1,000 Tape & Reel (TR)?
Alternate Packaging
-
400V 800mV 200µA 1.7V
-
1.5A 5mA 10µA 15A @ 60Hz Sensitive Gate -40°C ~ 110°C Surface Mount TO-261-4, TO-261AA SOT-223 (TO-261)
Results per Page
Page 8/131
|< 6 7 8 9 10 >|

18:33:13 5/2/2016