Product Index  >  Discrete Semiconductor Products  >  Thyristors - SCRs

Results: 496       496 Remaining
Manufacturer Packaging Series Part Status Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   496 Remaining
Results per Page
Page 7/20
|< 5 6 7 8 9 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
S8035KTP Datasheet S8035KTP - Littelfuse Inc. S8035KTP-ND SCR ISOLATED 800V 35A TO-218 177 - Immediate
5.31000 1 Tube?
-
Active 800V 1.5V 40mA 1.8V 22A 35A 50mA 20µA 425A, 500A Standard Recovery -40°C ~ 125°C Through Hole TO-218-3 (Isolated), TO-218AC TO-218 Isolated Tab
SK055MTP Datasheet SK055MTP - Littelfuse Inc. SK055MTP-ND SCR NON-ISOLATED 1KV 55A TO218AB 461 - Immediate
5.49000 1 Tube?
Alternate Packaging
-
Active 1000V 1.5V 40mA 1.8V 35A 55A 60mA 30µA 550A, 650A Standard Recovery -40°C ~ 125°C Through Hole TO-218-3, TO-218AC TO-218 Non-Isolated Tab
CS45-12IO1 Datasheet CS45-12IO1 - IXYS CS45-12IO1-ND THYRISTOR PHASE 1200V TO-247AD 138 - Immediate
5.60000 1 Tube?
-
Active 1200V 1.5V 100mA 1.64V 48A 75A 100mA 5mA 520A, 560A Standard Recovery -40°C ~ 140°C Through Hole TO-247-3 PLUS247™-3
BTW68-1200RG Datasheet BTW68-1200RG - STMicroelectronics 497-12754-ND SCR 30A 1200V ISOLATED TOP3 285 - Immediate
5.76000 1 Tube?
-
Active 1200V 1.5V 50mA 2.1V 19A 30A 75mA 20µA 400A, 420A Standard Recovery -40°C ~ 125°C Through Hole TOP-3 TOP3
BTW69-1200N Datasheet BTW69-1200N - STMicroelectronics 497-13986-5-ND SCR 1200V 50A NON-INS TOP3 751 - Immediate
6.00000 1 Tube?
-
Active 1200V 1.3V 50mA 1.6V 31A 50A 100mA 10µA 700A, 763A Standard Recovery -40°C ~ 125°C Through Hole TOP-3 TOP3
BTW69-800RG Datasheet BTW69-800RG - STMicroelectronics 497-7194-5-ND IC SCR 50A 800V INSUL TOP-3 232 - Immediate
6.04000 1 Tube?
-
Active 800V 1.3V 80mA 1.9V 32A 50A 150mA 10µA 580A, 610A Standard Recovery -40°C ~ 125°C Through Hole TOP-3 TOP3
BTW67-1000 Datasheet BTW67-1000 - STMicroelectronics 497-7193-ND IC SCR 50A 1000V RD91-3 153 - Immediate
6.16000 1 Bulk?
-
Active 1000V 1.3V 80mA 1.9V 32A 50A 150mA 10µA 580A, 610A Standard Recovery -40°C ~ 125°C Chassis Mount RD-91 RD91
S4065KTP Datasheet S4065KTP - Littelfuse Inc. S4065KTP-ND SCR NON-SENS 400V 65A ISO TO-218 155 - Immediate
6.76000 1 Tube?
-
Active 400V 2V 50mA 1.8V 41A 65A 80mA 20µA 800A, 950A Standard Recovery -40°C ~ 125°C Through Hole TO-218-3 (Isolated), TO-218AC TO-218 Isolated Tab
S6070WTP Datasheet S6070WTP - Littelfuse Inc. S6070WTP-ND NON-SENSITIVE GATE 70.0A 600V 739 - Immediate
6.81000 1 Tube?
-
Active 600V 2V 50mA 1.8V 45A 70A 80mA 20µA 800A, 950A Standard Recovery -40°C ~ 125°C Through Hole TO-218X-3 TO-218X
S4065JTP Datasheet S4065JTP - Littelfuse Inc. S4065JTP-ND NON-SENSITIVE GATE 65.0A 400V 223 - Immediate
6.89000 1 Tube?
-
Active 400V 2V 50mA 1.8V 41A 65A 80mA 20µA 800A, 950A Standard Recovery -40°C ~ 125°C Through Hole TO-218X-3 (Isolated) TO-218X Isolated
SK065KTP Datasheet SK065KTP - Littelfuse Inc. F5458-ND SCR ISOLATED 1000V 65A TO-218 357 - Immediate
8.08000 1 Tube?
-
Active 1000V 2V 50mA 1.8V 41A 65A 80mA 30µA 800A, 950A Standard Recovery -40°C ~ 125°C Through Hole TO-218-3 (Isolated), TO-218AC TO-218 Isolated Tab
T600121804BT Datasheet T600121804BT - Powerex Inc. 835-1117-ND SCR PHSE CTRL MOD 1200V 175A 29 - Immediate
116.13000 1 Bulk?
-
Active 1200V 3V 150mA 1.55V 175A 275A
-
25mA 5000A, 5500A Standard Recovery -40°C ~ 125°C Chassis, Stud Mount TO-209AB, TO-93-4, Stud
-
VS-ST333C08LFM0 Datasheet VS-ST333C08LFM0 - Vishay Semiconductor Diodes Division VS-ST333C08LFM0-ND SCR PHASE CONT 800V 720A E-PUK 30 - Immediate
175.90000 1 Bulk?
-
Active 800V 3V 200mA 1.96V 720A 1435A 600mA 50mA 11000A, 11500A Standard Recovery -40°C ~ 125°C Chassis Mount TO-200AB, E-PUK TO-200AB (E-Puk)
P0118MA 2AL3 Datasheet P0118MA 2AL3 - STMicroelectronics 497-7418-3-ND SCR 0.8A 600V 5UA TO-92-3 6,000 - Immediate
0.14025 2,000 Tape & Box (TB)?
Alternate Packaging
-
Active 600V 800mV 5µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
P0118MA 2AL3 Datasheet P0118MA 2AL3 - STMicroelectronics 497-7418-1-ND SCR 0.8A 600V 5UA TO-92-3 7,956 - Immediate
0.51000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 600V 800mV 5µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
X00619MN5AL2 Datasheet X00619MN5AL2 - STMicroelectronics 497-12381-2-ND SCR 0.8A 600V SOT223 8,000 - Immediate
0.30400 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 600V 800mV 200µA 1.35V 500mA 800mA 5mA 1µA 9A, 10A Sensitive Gate -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
X00619MN5AL2 Datasheet X00619MN5AL2 - STMicroelectronics 497-12381-1-ND SCR 0.8A 600V SOT223 8,959 - Immediate
0.74000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 600V 800mV 200µA 1.35V 500mA 800mA 5mA 1µA 9A, 10A Sensitive Gate -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
MCR8DSMT4G Datasheet MCR8DSMT4G - ON Semiconductor MCR8DSMT4GOSTR-ND THYRISTOR SCR 8A 600V DPAK 2,500 - Immediate
0.36232 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 600V 1V 200µA 1.8V 5.1A 8A 6mA 10µA 90A @ 60Hz Sensitive Gate -40°C ~ 110°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK-3
MCR8DSMT4G Datasheet MCR8DSMT4G - ON Semiconductor MCR8DSMT4GOSCT-ND THYRISTOR SCR 8A 600V DPAK 2,634 - Immediate
0.88000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 600V 1V 200µA 1.8V 5.1A 8A 6mA 10µA 90A @ 60Hz Sensitive Gate -40°C ~ 110°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK-3
MCR8DSMT4G Datasheet MCR8DSMT4G - ON Semiconductor MCR8DSMT4GOSDKR-ND THYRISTOR SCR 8A 600V DPAK 2,634 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 600V 1V 200µA 1.8V 5.1A 8A 6mA 10µA 90A @ 60Hz Sensitive Gate -40°C ~ 110°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK-3
P0111MN 5AA4 Datasheet P0111MN 5AA4 - STMicroelectronics 497-12768-2-ND SCR 0.8A 600V 25MA SOT-223 6,000 - Immediate
0.38400 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 600V 800mV 25µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
P0111MN 5AA4 Datasheet P0111MN 5AA4 - STMicroelectronics 497-12768-1-ND SCR 0.8A 600V 25MA SOT-223 6,482 - Immediate
0.93000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 600V 800mV 25µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
P0111MN 5AA4 Datasheet P0111MN 5AA4 - STMicroelectronics 497-12768-6-ND SCR 0.8A 600V 25MA SOT-223 6,482 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 600V 800mV 25µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
TN815-600B-TR Datasheet TN815-600B-TR - STMicroelectronics 497-6770-2-ND SCR 8A 15MA 600V DPAK 5,000 - Immediate
0.58240 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 600V 1.3V 15mA 1.6V 5A 8A 40mA 5µA 70A, 73A Standard Recovery -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
TN815-600B-TR Datasheet TN815-600B-TR - STMicroelectronics 497-6770-1-ND SCR 8A 15MA 600V DPAK 6,790 - Immediate
1.41000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 600V 1.3V 15mA 1.6V 5A 8A 40mA 5µA 70A, 73A Standard Recovery -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
Results per Page
Page 7/20
|< 5 6 7 8 9 >|

05:28:30 8/24/2016