Product Index  >  Discrete Semiconductor Products  >  SCRs - Single

Results: 3,274       3,274 Remaining
Manufacturer Packaging Series Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3,274 Remaining

 
Results per Page
Page 6/131
|< 4 5 6 7 8 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
S4004DS1RP Datasheet S4004DS1RP - Littelfuse Inc. F5664CT-ND SCR SENS 400V 4A TO252-3 3,842 - Immediate
1.17000 1 Cut Tape (CT)?
Alternate Packaging
-
400V 800mV 50µA 1.6V 2.5A 4A 4mA 2µA 25A, 30A Sensitive Gate -40°C ~ 110°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
S4004DS1RP Datasheet S4004DS1RP - Littelfuse Inc. F5664DKR-ND SCR SENS 400V 4A TO252-3 3,842 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
400V 800mV 50µA 1.6V 2.5A 4A 4mA 2µA 25A, 30A Sensitive Gate -40°C ~ 110°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
P0102DA 1AA3 Datasheet P0102DA 1AA3 - STMicroelectronics 497-7416-ND SCR 0.8A 400V 200UA TO-92-3 7,059 - Immediate
0.50000 1 Bulk?
-
400V 800mV 200µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
X0202MA 1BA2 Datasheet X0202MA 1BA2 - STMicroelectronics 497-2421-ND SCR 600V 1.25A TO-92 5,755 - Immediate
0.60000 1 Bulk?
Alternate Packaging
-
600V 800mV 200µA 1.45V 800mA 1.25A 5mA 5µA 22.5A, 25A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
C106M1G Datasheet C106M1G - ON Semiconductor C106M1GOS-ND THYRISTOR SCR 4A 600V TO-225AA 2,514 - Immediate
0.60000 1 Bulk?
Alternate Packaging
-
600V 800mV 200µA 2.2V 2.55A 4A 3mA 10µA 20A @ 60Hz Sensitive Gate -40°C ~ 110°C Through Hole TO-225AA, TO-126-3 TO-225AA
2N5063 Datasheet 2N5063 - Central Semiconductor Corp 2N5063-ND SCR 0.8A 150V TO-92 2,427 - Immediate
0.60000 1 Bulk?
-
150V 800mV 200µA 1.7V
-
800mA 5mA 1µA
-
Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92
TN1215-600G-TR Datasheet TN1215-600G-TR - STMicroelectronics 497-8068-2-ND SCR 12A 15MA 600V D2PAK 2,000 - Immediate
0.65250 1,000 Tape & Reel (TR)?
Alternate Packaging
-
600V 1.3V 15mA 1.6V 8A 12A 30mA 5µA 140A, 145A Standard Recovery -40°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
TN1215-600G-TR Datasheet TN1215-600G-TR - STMicroelectronics 497-8068-1-ND SCR 12A 15MA 600V D2PAK 3,887 - Immediate
1.48000 1 Cut Tape (CT)?
Alternate Packaging
-
600V 1.3V 15mA 1.6V 8A 12A 30mA 5µA 140A, 145A Standard Recovery -40°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
TN1215-600G-TR Datasheet TN1215-600G-TR - STMicroelectronics 497-8068-6-ND SCR 12A 15MA 600V D2PAK 3,887 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
600V 1.3V 15mA 1.6V 8A 12A 30mA 5µA 140A, 145A Standard Recovery -40°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
X0202NA 1BA2 Datasheet X0202NA 1BA2 - STMicroelectronics 497-12813-ND SCR 1.25A 200UA 800V TO-92 1,266 - Immediate
0.71000 1 Bulk?
-
800V 800mV 200µA 1.45V 800mA 1.25A 5mA 5µA 22.5A, 25A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
EC103D1 Datasheet EC103D1 - Littelfuse Inc. F5232-ND SCR SENS GATE 400V 0.8A TO-92 2,013 - Immediate
0.78000 1 Bulk?
Alternate Packaging
-
400V 800mV 12µA 1.7V 510mA 800mA 5mA 1µA 16A, 20A Sensitive Gate -40°C ~ 110°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92
EC103M Datasheet EC103M - Littelfuse Inc. EC103M-ND SCR SENSITIVE GATE 0.8A 600V 2,581 - Immediate
0.82000 1 Bulk?
Alternate Packaging
-
600V 800mV 200µA 1.7V 510mA 800mA 5mA 1µA 16A, 20A Sensitive Gate -40°C ~ 110°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92
X0405MF 1AA2 Datasheet X0405MF 1AA2 - STMicroelectronics 497-14175-ND SCR 4A 50UA 600V TO202-3 2,200 - Immediate
0.83000 1 Bulk?
-
600V 800mV 50µA 1.8V 900mA 1.35A 5mA 5µA 30A, 33A Sensitive Gate -40°C ~ 125°C Through Hole TO-202 No Tab TO-202
TN1215-800G-TR Datasheet TN1215-800G-TR - STMicroelectronics 497-14750-2-ND SCR 12A 800V D2PAK 3,000 - Immediate
0.83810 1,000 Tape & Reel (TR)?
Alternate Packaging
-
800V 1.3V 15mA 1.6V 8A 12A 30mA 5µA 140A, 145A Standard Recovery -40°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
TN1215-800G-TR Datasheet TN1215-800G-TR - STMicroelectronics 497-14750-1-ND SCR 12A 800V D2PAK 3,650 - Immediate
1.76000 1 Cut Tape (CT)?
Alternate Packaging
-
800V 1.3V 15mA 1.6V 8A 12A 30mA 5µA 140A, 145A Standard Recovery -40°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
TN1215-800G-TR Datasheet TN1215-800G-TR - STMicroelectronics 497-14750-6-ND SCR 12A 800V D2PAK 3,650 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
800V 1.3V 15mA 1.6V 8A 12A 30mA 5µA 140A, 145A Standard Recovery -40°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
MCR8NG Datasheet MCR8NG - ON Semiconductor MCR8NGOS-ND THYRISTOR SCR 8A 800V TO220AB 1,093 - Immediate
4,700 - Factory Stock
?
0.98000 1 Tube?
-
800V 1V 15mA 1.8V
-
8A 30mA 10µA 80A @ 60Hz Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
TS420-600T Datasheet TS420-600T - STMicroelectronics 497-12729-5-ND SCR 4A 200UA 600V TO-220AB 2,007 - Immediate
1.12000 1 Tube?
-
600V 800mV 200µA 1.6V 2.5A 4A 5mA 5µA 30A, 33A Sensitive Gate -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
MCR72-3G Datasheet MCR72-3G - ON Semiconductor MCR72-3GOS-ND THYRISTOR SCR 8A 100V TO-220AB 1,465 - Immediate
2,500 - Factory Stock
?
1.18000 1 Bulk?
-
100V 1.5V 200µA 2V
-
8A 6mA 10µA 100A @ 60Hz Sensitive Gate -40°C ~ 110°C Through Hole TO-220-3 TO-220AB
TS820-600T Datasheet TS820-600T - STMicroelectronics 497-2551-5-ND SCR 600V 8A TO-220 1,840 - Immediate
1.19000 1 Tube?
-
600V 800mV 200µA 1.6V 5A 8A 5mA 5µA 70A, 73A Sensitive Gate -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
TYN610RG Datasheet TYN610RG - STMicroelectronics 497-3280-5-ND SCR 600V 10A TO-220AB 1,759 - Immediate
1.20000 1 Tube?
-
600V 1.5V 15mA 1.6V 6.4A 10A 30mA 10µA 100A, 105A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
MCR72-8TG Datasheet MCR72-8TG - ON Semiconductor MCR72-8TGOS-ND THYRISTOR SCR 8A 600V TO220AB 1,432 - Immediate
1.21000 1 Tube?
Alternate Packaging
-
600V 1.5V 200µA 2V
-
8A 6mA 10µA 100A @ 60Hz Sensitive Gate -40°C ~ 110°C Through Hole TO-220-3 TO-220AB
MCR72-8G Datasheet MCR72-8G - ON Semiconductor MCR72-8GOS-ND THYRISTOR SCR 8A 600V TO220AB 1,333 - Immediate
8,000 - Factory Stock
?
1.21000 1 Bulk?
Alternate Packaging
-
600V 1.5V 200µA 2V
-
8A 6mA 10µA 100A @ 60Hz Sensitive Gate -40°C ~ 110°C Through Hole TO-220-3 TO-220AB
2N6397G Datasheet 2N6397G - ON Semiconductor 2N6397GOS-ND THYRISTOR SCR 12A 400V TO220AB 1,227 - Immediate
4,000 - Factory Stock
?
1.21000 1 Bulk?
Alternate Packaging
-
400V 1.5V 30mA 2.2V
-
12A 50mA 10µA 100A @ 60Hz Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
TYN625RG Datasheet TYN625RG - STMicroelectronics 497-6783-5-ND SCR 25A 40MA 600V TO-220-3AB 82,381 - Immediate
1.51000 1 Tube?
-
600V 1.3V 40mA 1.6V 16A 25A 50mA 5µA 300A, 314A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
Results per Page
Page 6/131
|< 4 5 6 7 8 >|

11:26:49 5/5/2016