Product Index  >  Discrete Semiconductor Products  >  Transistors - Bipolar (BJT) - RF

Results: 722       722 Remaining
Manufacturer Packaging Series Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   722 Remaining
Results per Page
Page 6/29
|< 4 5 6 7 8 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Mounting Type Package / Case Supplier Device Package
   
BFG21W,115 Datasheet BFG21W,115 - NXP Semiconductors 568-1974-2-ND TRANS NPN 15V .5A 18GHZ CMPAK-4 3,000 - Immediate
0.37800 3,000 Tape & Reel (TR)?
Alternate Packaging
-
NPN 4.5V 18GHz
-
-
600mW 40 @ 200mA, 2V 500mA Surface Mount SC-82A, SOT-343 CMPAK-4
BFG21W,115 Datasheet BFG21W,115 - NXP Semiconductors 568-1974-1-ND TRANS NPN 15V .5A 18GHZ CMPAK-4 5,827 - Immediate
0.92000 1 Cut Tape (CT)?
Alternate Packaging
-
NPN 4.5V 18GHz
-
-
600mW 40 @ 200mA, 2V 500mA Surface Mount SC-82A, SOT-343 CMPAK-4
BFG21W,115 Datasheet BFG21W,115 - NXP Semiconductors 568-1974-6-ND TRANS NPN 15V .5A 18GHZ CMPAK-4 5,827 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
NPN 4.5V 18GHz
-
-
600mW 40 @ 200mA, 2V 500mA Surface Mount SC-82A, SOT-343 CMPAK-4
2N5770 Datasheet 2N5770 - Central Semiconductor Corp 2N5770CS-ND TRANS RF NPN 15V 50MA TO-92 7,799 - Immediate
0.41000 1 Bulk?
-
NPN 15V 900MHz 6dB @ 60MHz
-
625mW 50 @ 8mA, 1V 50mA Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92
BFG35,115 Datasheet BFG35,115 - NXP Semiconductors 568-6187-2-ND TRANS NPN 10V 150MA SOT223 3,000 - Immediate
0.45000 1,000 Tape & Reel (TR)?
Alternate Packaging
-
NPN 18V 4GHz
-
-
1W 25 @ 100mA, 10V 150mA Surface Mount TO-261-4, TO-261AA SC-73
BFG35,115 Datasheet BFG35,115 - NXP Semiconductors 568-6187-1-ND TRANS NPN 10V 150MA SOT223 4,266 - Immediate
1.02000 1 Cut Tape (CT)?
Alternate Packaging
-
NPN 18V 4GHz
-
-
1W 25 @ 100mA, 10V 150mA Surface Mount TO-261-4, TO-261AA SC-73
BFG35,115 Datasheet BFG35,115 - NXP Semiconductors 568-6187-6-ND TRANS NPN 10V 150MA SOT223 4,266 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
NPN 18V 4GHz
-
-
1W 25 @ 100mA, 10V 150mA Surface Mount TO-261-4, TO-261AA SC-73
2SC5006-T1-A Datasheet 2SC5006-T1-A - CEL 2SC5006-T1-ATR-ND RF TRANSISTOR NPN SOT-523 3,000 - Immediate
0.45090 3,000 Tape & Reel (TR)?
Alternate Packaging
-
NPN 12V 4.5GHz 1.2dB @ 1GHz 9dB 125mW 80 @ 7mA, 3V 100mA Surface Mount SOT-523 SOT-523
2SC5006-T1-A Datasheet 2SC5006-T1-A - CEL 2SC5006-T1-ACT-ND RF TRANSISTOR NPN SOT-523 5,867 - Immediate
0.97000 1 Cut Tape (CT)?
Alternate Packaging
-
NPN 12V 4.5GHz 1.2dB @ 1GHz 9dB 125mW 80 @ 7mA, 3V 100mA Surface Mount SOT-523 SOT-523
2SC5006-T1-A Datasheet 2SC5006-T1-A - CEL 2SC5006-T1-ADKR-ND RF TRANSISTOR NPN SOT-523 5,867 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
NPN 12V 4.5GHz 1.2dB @ 1GHz 9dB 125mW 80 @ 7mA, 3V 100mA Surface Mount SOT-523 SOT-523
NE85633-T1B-R25-A Datasheet NE85633-T1B-R25-A - CEL NE85633-T1B-R25-ATR-ND RF TRANSISTOR NPN SOT-23 12,000 - Immediate
0.61790 3,000 Tape & Reel (TR)?
Alternate Packaging
-
NPN 12V 7GHz 1.1dB @ 1GHz 11.5dB 200mW 125 @ 20mA, 10V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
NE85633-T1B-R25-A Datasheet NE85633-T1B-R25-A - CEL NE85633-T1B-R25-ACT-ND RF TRANSISTOR NPN SOT-23 12,414 - Immediate
1.34000 1 Cut Tape (CT)?
Alternate Packaging
-
NPN 12V 7GHz 1.1dB @ 1GHz 11.5dB 200mW 125 @ 20mA, 10V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
NE85633-T1B-R25-A Datasheet NE85633-T1B-R25-A - CEL NE85633-T1B-R25-ADKR-ND RF TRANSISTOR NPN SOT-23 12,414 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
NPN 12V 7GHz 1.1dB @ 1GHz 11.5dB 200mW 125 @ 20mA, 10V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
NE68133-T1B-A Datasheet NE68133-T1B-A - CEL NE68133-T1B-ATR-ND RF TRANSISTOR NPN SOT-23 3,000 - Immediate
0.65130 3,000 Tape & Reel (TR)?
Alternate Packaging
-
NPN 10V 9GHz 1.2dB @ 1GHz 13dB 200mW 50 @ 20mA, 8V 65mA Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
NE68133-T1B-A Datasheet NE68133-T1B-A - CEL NE68133-T1B-ACT-ND RF TRANSISTOR NPN SOT-23 5,341 - Immediate
1.41000 1 Cut Tape (CT)?
Alternate Packaging
-
NPN 10V 9GHz 1.2dB @ 1GHz 13dB 200mW 50 @ 20mA, 8V 65mA Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
NE68133-T1B-A Datasheet NE68133-T1B-A - CEL NE68133-T1B-ADKR-ND RF TRANSISTOR NPN SOT-23 5,341 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
NPN 10V 9GHz 1.2dB @ 1GHz 13dB 200mW 50 @ 20mA, 8V 65mA Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
NE85634-T1-A Datasheet NE85634-T1-A - CEL NE85634-ATR-ND RF TRANSISTOR NPN SOT-89 4,000 - Immediate
0.60000 1,000 Tape & Reel (TR)?
Alternate Packaging
-
NPN 12V 6.5GHz 1.1dB @ 1GHz 9dB 2W 50 @ 20mA, 10V 100mA Surface Mount TO-243AA SOT-89
NE85634-T1-A Datasheet NE85634-T1-A - CEL NE85634-ACT-ND RF TRANSISTOR NPN SOT-89 4,076 - Immediate
1.44000 1 Cut Tape (CT)?
Alternate Packaging
-
NPN 12V 6.5GHz 1.1dB @ 1GHz 9dB 2W 50 @ 20mA, 10V 100mA Surface Mount TO-243AA SOT-89
NE85634-T1-A Datasheet NE85634-T1-A - CEL NE85634-ADKR-ND RF TRANSISTOR NPN SOT-89 4,076 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
NPN 12V 6.5GHz 1.1dB @ 1GHz 9dB 2W 50 @ 20mA, 10V 100mA Surface Mount TO-243AA SOT-89
LM3046M/NOPB Datasheet LM3046M/NOPB - Texas Instruments LM3046M/NOPB-ND IC TRANSISTOR ARRAY 14-SOIC 1,087 - Immediate
1,045 - Factory Stock
?
0.99000 1 Tube?
Alternate Packaging
-
5 NPN 15V
-
3.25dB @ 1kHz
-
750mW 40 @ 1mA, 3V 50mA Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SOICN
MPSH81 Datasheet MPSH81 - Central Semiconductor Corp MPSH81CS-ND TRANS PNP 20V 50MA TO92 2,335 - Immediate
2.39000 1 Bulk?
-
PNP 20V 600MHz
-
-
350mW 60 @ 5mA, 10V 50mA Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92
2N5109 Datasheet 2N5109 - Central Semiconductor Corp 2N5109CS-ND TRANS RF NPN 20V 400MA TO-39 470 - Immediate
2.72000 1 Bulk?
-
NPN 20V 1.2GHz 3dB @ 200MHz
-
1W 40 @ 50mA, 15V 400mA Through Hole TO-205AD, TO-39-3 Metal Can TO-39
NE97833-A Datasheet NE97833-A - CEL NE97833-A-ND RF TRANSISTOR PNP SOT-23 1,019 - Immediate
3.70000 1 Bulk?
Alternate Packaging
-
PNP 12V 5.5GHz 2dB @ 1GHz 10dB 200mW 20 @ 15mA, 10V 50mA Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
MAX2602ESA+ Datasheet MAX2602ESA+ - Maxim Integrated MAX2602ESA+-ND TRANS RF NPN 900MHZ 15V 8SOIC 233 - Immediate
4.17000 1 Tube?
Alternate Packaging
-
NPN 15V 1GHz 3.3dB @ 836MHz 11.6dB 6.4W 100 @ 250mA, 3V 1.2A Surface Mount 8-SOIC (0.154", 3.90mm Width) Exposed Pad 8-SOIC Exposed Pad
2N918 Datasheet 2N918 - Central Semiconductor Corp 2N918-ND TRANS RF NPN 15V 50MA TO-72 1,470 - Immediate
6.05000 1 Bulk?
-
NPN 15V 600MHz 6dB @ 60kHz
-
200mW 20 @ 3mA, 1V 50mA Through Hole TO-206AF, TO-72-4 Metal Can TO-72
Results per Page
Page 6/29
|< 4 5 6 7 8 >|

23:01:04 6/26/2016