Product Index  >  Discrete Semiconductor Products  >  RF Transistors (BJT)

Results: 737       737 Remaining
Manufacturer Packaging Series Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   737 Remaining
Results per Page
Page 30/30
|< 26 27 28 29 30 > >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Mounting Type Package / Case Supplier Device Package
   
BFU580QX Datasheet BFU580QX - NXP Semiconductors 568-11520-1-ND TRANS RF NPN 12V 60MA SOT89-3 32 - Immediate
0.85000 1 Cut Tape (CT)?
Alternate Packaging
-
NPN 12V 10.5GHz 1.3dB @ 1.8GHz 8.5dB 1W 60 @ 30mA, 8V 60mA Surface Mount TO-243AA SOT-89-3
BFU580QX Datasheet BFU580QX - NXP Semiconductors 568-11520-6-ND TRANS RF NPN 12V 60MA SOT89-3 32 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
NPN 12V 10.5GHz 1.3dB @ 1.8GHz 8.5dB 1W 60 @ 30mA, 8V 60mA Surface Mount TO-243AA SOT-89-3
BFR93A,215 Datasheet BFR93A,215 - NXP Semiconductors 568-1651-1-ND TRANS NPN 35MA 12V 6GHZ SOT23 1 - Immediate
0.37000 1
Non-Stock
?
Cut Tape (CT)?
Alternate Packaging
-
NPN 12V 6GHz 1.9dB ~ 3dB @ 1GHz ~ 2GHz
-
300mW 40 @ 30mA, 5V 35mA Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23 (TO-236AB)
BFR93A,215 Datasheet BFR93A,215 - NXP Semiconductors 568-1651-6-ND TRANS NPN 35MA 12V 6GHZ SOT23 1 - Immediate
Digi-Reel® 1
Non-Stock
?
Digi-Reel®?
Alternate Packaging
-
NPN 12V 6GHz 1.9dB ~ 3dB @ 1GHz ~ 2GHz
-
300mW 40 @ 30mA, 5V 35mA Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23 (TO-236AB)
BFG520W/X,115 Datasheet BFG520W/X,115 - NXP Semiconductors 568-1645-1-ND TRANS NPN 70MA 15V 9GHZ SOT343N 74 - Immediate
0.41000 1
Non-Stock
?
Cut Tape (CT)?
Alternate Packaging
-
NPN 15V 9GHz 1.1dB ~ 2.1dB @ 900MHz
-
500mW 60 @ 20mA, 6V 70mA Surface Mount SOT-343 Reverse Pinning 4-SO
BFG520W/X,115 Datasheet BFG520W/X,115 - NXP Semiconductors 568-1645-6-ND TRANS NPN 70MA 15V 9GHZ SOT343N 74 - Immediate
Digi-Reel® 1
Non-Stock
?
Digi-Reel®?
Alternate Packaging
-
NPN 15V 9GHz 1.1dB ~ 2.1dB @ 900MHz
-
500mW 60 @ 20mA, 6V 70mA Surface Mount SOT-343 Reverse Pinning 4-SO
BFR106,215 Datasheet BFR106,215 - NXP Semiconductors 568-1987-1-ND TRANS NPN 15V 5GHZ SOT-23 29 - Immediate
0.50000 1
Non-Stock
?
Cut Tape (CT)?
-
NPN 15V 5GHz 3.5dB @ 800MHz
-
500mW 25 @ 50mA, 9V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23 (TO-236AB)
NE68719-T1 Datasheet NE68719-T1 - CEL NE68719CT-ND TRANS NPN 2GHZ SMD 8 - Immediate
0.54000 1
Non-Stock
?
Cut Tape (CT)?
-
NPN 3V 11GHz 1.3dB ~ 2dB @ 2GHz
-
90mW 70 @ 20mA, 2V 30mA Surface Mount SOT-523 3-SuperMiniMold (19)
UPA810T-T1 Datasheet UPA810T-T1 - CEL UPA810TCT-ND TRANS NPN HF FT=4.5GHZ SOT-363 96 - Immediate
1.26000 1
Non-Stock
?
Cut Tape (CT)?
-
2 NPN (Dual) 12V 4.5GHz 1.2dB ~ 2.5dB @ 1GHz 7dB ~ 9dB 200mW 70 @ 7mA, 3V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 6-SO
SD1274 Datasheet SD1274 - STMicroelectronics 497-5453-ND TRANS NPN RF MICROWAVE VHF M135 24 - Immediate
59.67000 1
Non-Stock
?
Bulk?
-
NPN 16V
-
-
10dB 70W 20 @ 250mA, 5V 8A Surface Mount M135 M135
SD1275 Datasheet SD1275 - STMicroelectronics 497-5455-ND TRANS NPN RF MICROWAVE VHF M135 22 - Immediate
59.67000 1
Non-Stock
?
Bulk?
-
NPN 16V
-
-
9dB 70W 20 @ 250mA, 5V 8A Chassis, Stud Mount M135 M135
DME375A Datasheet Photo Not Available DME375A-ND TRANS RF BIPO 875W 30A 55AW1 1 - Immediate
262.70000 1
Non-Stock
?
Bulk?
-
NPN 55V 1.025GHz ~ 1.15GHz
-
6.5dB 875W 10 @ 300mA, 5V 30A Chassis Mount 55AW 55AW
Results per Page
Page 30/30
|< 26 27 28 29 30 > >|

05:12:29 5/24/2016