Product Index  >  Discrete Semiconductor Products  >  IGBTs - Single

Results: 3,229       3,229 Remaining
Manufacturer Packaging Series IGBT Type Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Current - Collector Pulsed (Icm) Vce(on) (Max) @ Vge, Ic Power - Max Switching Energy Input Type Gate Charge Td (on/off) @ 25°C Test Condition Reverse Recovery Time (trr) Package / Case Mounting Type Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3,229 Remaining
Results per Page
Page 9/130
|< 7 8 9 10 11 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series IGBT Type Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Current - Collector Pulsed (Icm) Vce(on) (Max) @ Vge, Ic Power - Max Switching Energy Input Type Gate Charge Td (on/off) @ 25°C Test Condition Reverse Recovery Time (trr) Package / Case Mounting Type Supplier Device Package
   
HGTG12N60C3D Datasheet HGTG12N60C3D - Fairchild Semiconductor HGTG12N60C3D-ND IGBT 600V 24A 104W TO247 219 - Immediate
900 - Factory Stock
?
5.54000 1 Tube?
-
-
600V 24A 96A 2.2V @ 15V, 15A 104W 380µJ (on), 900µJ (off) Standard 48nC
-
-
42ns TO-247-3 Through Hole TO-247
63-6030PBF Datasheet 63-6030PBF - Infineon Technologies 63-6030PBF-ND IGBT 600V 96A 330W TO247AC 305 - Immediate
5.57000 1 Bulk?
-
Trench 600V 96A 144A 2.14V @ 15V, 48A 330W 1.28mJ (off) Standard 95nC -/145ns 400V, 48A, 10 Ohm, 15V
-
TO-247-3 Through Hole TO-247AC
IRGB5B120KDPBF Datasheet IRGB5B120KDPBF - Infineon Technologies IRGB5B120KDPBF-ND IGBT 1200V 12A 89W TO220AB 604 - Immediate
5.84000 1 Tube?
-
NPT 1200V 12A 24A 3V @ 15V, 6A 89W 390µJ (on), 330µJ (off) Standard 25nC 22ns/100ns 600V, 6A, 50 Ohm, 15V 160ns TO-220-3 Through Hole TO-220AB
RJH60F7ADPK-00#T0 Datasheet RJH60F7ADPK-00#T0 - Renesas Electronics America RJH60F7ADPK-00#T0-ND IGBT 600V 90A 328.9W TO-3P 188 - Immediate
5.96000 1 Tube?
-
Trench 600V 90A
-
1.75V @ 15V, 50A 328.9W
-
Standard
-
63ns/142ns 400V, 30A, 5 Ohm, 15V 140ns TO-3P-3, SC-65-3 Through Hole TO-3P
IRG4PC40UDPBF Datasheet IRG4PC40UDPBF - Infineon Technologies IRG4PC40UDPBF-ND IGBT 600V 40A 160W TO247AC 1,333 - Immediate
6.00000 1 Bulk?
-
-
600V 40A 160A 2.1V @ 15V, 20A 160W 710µJ (on), 350µJ (off) Standard 100nC 54ns/110ns 480V, 20A, 10 Ohm, 15V 42ns TO-247-3 Through Hole TO-247AC
FGL60N100BNTD Datasheet FGL60N100BNTD - Fairchild Semiconductor FGL60N100BNTDFS-ND IGBT 1000V 60A 180W TO264 2,630 - Immediate
6.08000 1 Tube?
-
NPT and Trench 1000V 60A 120A 2.9V @ 15V, 60A 180W
-
Standard 275nC 140ns/630ns 600V, 60A, 51 Ohm, 15V 1.2µs TO-264-3, TO-264AA Through Hole TO-264
IKW40T120 Datasheet IKW40T120 - Infineon Technologies IKW40T120-ND IGBT 1200V 75A 270W TO247-3 206 - Immediate
6.10000 1 Tube? TrenchStop® NPT, Trench Field Stop 1200V 75A 105A 2.3V @ 15V, 40A 270W 6.5mJ Standard 203nC 48ns/480ns 600V, 40A, 15 Ohm, 15V 240ns TO-247-3 Through Hole PG-TO247-3
RJH60D7BDPQ-E0#T2 Datasheet RJH60D7BDPQ-E0#T2 - Renesas Electronics America RJH60D7BDPQ-E0#T2-ND IGBT 600V 90A 300W TO-247 115 - Immediate
6.10000 1 Tube?
-
Trench 600V 90A
-
2.2V @ 15V, 50A 300W 700µJ (on), 1.4mJ (off) Standard 125nC 60ns/180ns 300V, 50A, 5 Ohm, 15V 25ns TO-247-3 Through Hole TO-247
63-6004PBF Datasheet 63-6004PBF - Infineon Technologies 63-6004PBF-ND IGBT 1200V 41A 160W TO247AC 1,104 - Immediate
6.24000 1 Bulk?
-
-
1200V 41A 82A 3.1V @ 15V, 21A 160W 1.8mJ (on), 1.93mJ (off) Standard 86nC 46ns/97ns 800V, 21A, 10 Ohm, 15V 63ns TO-247-3 Through Hole TO-247AC
IXGH24N120C3 Datasheet IXGH24N120C3 - IXYS IXGH24N120C3-ND IGBT 1200V 48A 250W TO247 230 - Immediate
6.25000 1 Tube? GenX3™ PT 1200V 48A 96A 4.2V @ 15V, 20A 250W 1.16mJ (on), 470µJ (off) Standard 79nC 16ns/93ns 600V, 20A, 5 Ohm, 15V
-
TO-247-3 Through Hole TO-247AD (IXGH)
IKW25N120T2 Datasheet IKW25N120T2 - Infineon Technologies IKW25N120T2-ND IGBT 1200V 50A 349W TO247-3 960 - Immediate
6.36000 1 Tube? TrenchStop® Trench 1200V 50A 100A 2.2V @ 15V, 25A 349W 2.9mJ Standard 120nC 27ns/265ns 600V, 25A, 16.4 Ohm, 15V 195ns TO-247-3 Through Hole PG-TO247-3
IKW25N120H3 Datasheet IKW25N120H3 - Infineon Technologies IKW25N120H3-ND IGBT 1200V 50A 326W TO247-3 928 - Immediate
6.36000 1 Tube? TrenchStop® Trench Field Stop 1200V 50A 100A 2.4V @ 15V, 25A 326W 2.65mJ Standard 115nC 27ns/277ns 600V, 25A, 23 Ohm, 15V 290ns TO-247-3 Through Hole PG-TO247-3
FGA30N120FTDTU Datasheet FGA30N120FTDTU - Fairchild Semiconductor FGA30N120FTDTU-ND IGBT 1200V 60A 339W TO3P 617 - Immediate
6.36000 1 Tube?
-
Trench Field Stop 1200V 60A 90A 2V @ 15V, 30A 339W
-
Standard 208nC
-
-
730ns TO-3P-3, SC-65-3 Through Hole TO-3PN
IRG4PH50SPBF Datasheet IRG4PH50SPBF - Infineon Technologies IRG4PH50SPBF-ND IGBT 1200V 57A 200W TO247AC 840 - Immediate
6.37000 1 Bulk?
-
-
1200V