Product Index  >  Discrete Semiconductor Products  >  Transistors - IGBTs - Single

Results: 3,246       3,246 Remaining
Manufacturer Packaging Series IGBT Type Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Current - Collector Pulsed (Icm) Vce(on) (Max) @ Vge, Ic Power - Max Switching Energy Input Type Gate Charge Td (on/off) @ 25°C Test Condition Reverse Recovery Time (trr) Package / Case Mounting Type Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3,246 Remaining
Results per Page
Page 8/130
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series IGBT Type Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Current - Collector Pulsed (Icm) Vce(on) (Max) @ Vge, Ic Power - Max Switching Energy Input Type Gate Charge Td (on/off) @ 25°C Test Condition Reverse Recovery Time (trr) Package / Case Mounting Type Supplier Device Package
   
FGA20N120FTDTU Datasheet FGA20N120FTDTU - Fairchild Semiconductor FGA20N120FTDTUFS-ND IGBT 1200V 40A 298W TO3PN 189 - Immediate
1,800 - Factory Stock
?
4.24000 1 Tube?
-
Trench Field Stop 1200V 40A 60A 2V @ 15V, 20A 298W
-
Standard 137nC
-
-
447ns TO-3P-3, SC-65-3 Through Hole TO-3PN
IKW50N65H5FKSA1 Datasheet IKW50N65H5FKSA1 - Infineon Technologies IKW50N65H5FKSA1-ND IGBT 650V 80A 305W PG-TO247-3 247 - Immediate
4.25000 1 Tube? TrenchStop®
-
650V 80A 150A 2.1V @ 15V, 50A 305W 520µJ (on), 180µJ (off) Standard 120nC 21ns/180ns 400V, 25A, 12 Ohm, 15V 57ns TO-247-3 Through Hole PG-TO247-3
RJH60F4DPQ-A0#T0 Datasheet RJH60F4DPQ-A0#T0 - Renesas Electronics America RJH60F4DPQ-A0#T0-ND IGBT 600V 60A 235.8W TO247A 109 - Immediate
4.25000 1 Tube?
-
Trench 600V 60A
-
1.82V @ 15V, 30A 235.8W
-
Standard
-
45ns/85ns 400V, 30A, 5 Ohm, 15V 90ns TO-247-3 Through Hole TO-247A
IRGB4062DPBF Datasheet IRGB4062DPBF - Infineon Technologies IRGB4062DPBF-ND IGBT 600V 48A 250W TO220AB 1,217 - Immediate
4.26000 1 Tube?
-
Trench 600V 48A 72A 1.95V @ 15V, 24A 250W 115µJ (on), 600µJ (off) Standard 50nC 41ns/104ns 400V, 24A, 10 Ohm, 15V 89ns TO-220-3 Through Hole TO-220AB
IRGIB15B60KD1P Datasheet IRGIB15B60KD1P - Infineon Technologies IRGIB15B60KD1P-ND IGBT 600V 19A 52W TO220FP 665 - Immediate
4.28000 1 Tube?
-
NPT 600V 19A 38A 2.2V @ 15V, 15A 52W 127µJ (on), 334µJ (off) Standard 56nC 30ns/173ns 400V, 15A, 22 Ohm, 15V 67ns TO-220-3 Full Pack Through Hole TO-220AB Full-Pak
STGW40V60DF Datasheet STGW40V60DF - STMicroelectronics 497-13766-5-ND IGBT 600V 80A 283W TO247 592 - Immediate
4.43000 1 Tube?
-
Trench Field Stop 600V 80A 160A 2.3V @ 15V, 40A 283W 456µJ (on), 411µJ (off) Standard 226nC 52ns/208ns 400V, 40A, 10 Ohm, 15V 41ns TO-247-3 Through Hole TO-247
IRG4PC40SPBF Datasheet IRG4PC40SPBF - Infineon Technologies IRG4PC40SPBF-ND IGBT 600V 60A 160W TO247AC 2,560 - Immediate
4.57000 1 Bulk?
-
-
600V 60A 120A 1.5V @ 15V, 31A 160W 450µJ (on), 6.5mJ (off) Standard 100nC 22ns/650ns 480V, 31A, 10 Ohm, 15V
-
TO-247-3 Through Hole TO-247AC
IKW40N60H3 Datasheet IKW40N60H3 - Infineon Technologies IKW40N60H3-ND IGBT 600V 80A 306W TO247-3 227 - Immediate
4.62000 1 Tube? TrenchStop® Trench Field Stop 600V 80A 160A 2.4V @ 15V, 40A 306W 1.68mJ Standard 223nC 19ns/197ns 400V, 40A, 7.9 Ohm, 15V 124ns TO-247-3 Through Hole PG-TO247-3
IKW15N120H3 Datasheet IKW15N120H3 - Infineon Technologies IKW15N120H3-ND IGBT 1200V 30A 217W TO247-3 1,647 - Immediate
4.66000 1 Tube? TrenchStop® Trench Field Stop 1200V 30A 60A 2.4V @ 15V, 15A 217W 1.55mJ Standard 75nC 21ns/260ns 600V, 15A, 35 Ohm, 15V 260ns TO-247-3 Through Hole PG-TO247-3
IRG4PC40FDPBF Datasheet IRG4PC40FDPBF - Infineon Technologies IRG4PC40FDPBF-ND IGBT 600V 49A 160W TO247AC 339 - Immediate
4.79000 1 Bulk?
-
-
600V 49A 196A 1.7V @ 15V, 27A 160W 950µJ (on), 2.01mJ (off) Standard 100nC 63ns/230ns 480V, 27A, 10 Ohm, 15V 42ns TO-247-3 Through Hole TO-247AC
IGW25N120H3 Datasheet IGW25N120H3 - Infineon Technologies IGW25N120H3-ND IGBT 1200V 50A 326W TO247-3 8,477 - Immediate
4.85000 1 Tube? TrenchStop® Trench Field Stop 1200V 50A 100A 2.4V @ 15V, 25A 326W 2.65mJ Standard 115nC 27ns/277ns 600V, 25A, 23 Ohm, 15V
-
TO-247-3 Through Hole PG-TO247-3
NGTB40N120IHRWG Datasheet NGTB40N120IHRWG - ON Semiconductor NGTB40N120IHRWGOS-ND IGBT 1200V 80A 384W TO247 350 - Immediate
1,020 - Factory Stock
?
4.96000 1 Tube?
-
Trench Field Stop 1200V 80A 120A 2.55V @ 15V, 40A 384W 950µJ (off) Standard 225nC -/230ns 600V, 40A, 10 Ohm, 15V
-
TO-247-3 Through Hole TO-247
IRG4PH40UDPBF Datasheet IRG4PH40UDPBF - Infineon Technologies IRG4PH40UDPBF-ND IGBT 1200V 41A 160W TO247AC 957 - Immediate
5.01000 1 Bulk?
-
-
1200V 41A 82A 3.1V @ 15V, 21A 160W 1.8mJ (on), 1.93mJ (off) Standard 86nC 46ns/97ns 800V, 21A, 10 Ohm, 15V 63ns TO-247-3 Through Hole TO-247AC
IXGA20N120A3 Datasheet IXGA20N120A3 - IXYS IXGA20N120A3-ND IGBT 1200V 40A 180W TO263