Product Index  >  Discrete Semiconductor Products  >  Transistors - IGBTs - Single

Results: 3,231       3,231 Remaining
Manufacturer Packaging Series IGBT Type Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Current - Collector Pulsed (Icm) Vce(on) (Max) @ Vge, Ic Power - Max Switching Energy Input Type Gate Charge Td (on/off) @ 25°C Test Condition Reverse Recovery Time (trr) Package / Case Mounting Type Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3,231 Remaining
Results per Page
Page 7/130
|< 5 6 7 8 9 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series IGBT Type Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Current - Collector Pulsed (Icm) Vce(on) (Max) @ Vge, Ic Power - Max Switching Energy Input Type Gate Charge Td (on/off) @ 25°C Test Condition Reverse Recovery Time (trr) Package / Case Mounting Type Supplier Device Package
   
NGTB20N120LWG Datasheet NGTB20N120LWG - ON Semiconductor NGTB20N120LWGOS-ND IGBT 1200V 40A 192W TO247-3 5,105 - Immediate
3.18000 1 Tube?
-
Trench Field Stop 1200V 40A 200A 2.2V @ 15V, 20A 192W 3.1mJ (on), 700µJ (off) Standard 200nC 86ns/235ns 600V, 20A, 10 Ohm, 15V
-
TO-247-3 Through Hole TO-247
AOK20B120E1 Datasheet AOK20B120E1 - Alpha & Omega Semiconductor Inc. 785-1750-ND IGBT 1200V 20A TO247 159 - Immediate
3.35000 1 Tube? Alpha IGBT™
-
1200V 40A 80A 2.1V @ 15V, 20A 333W 830µJ (off) Standard 60.5nC -/134ns 600V, 20A, 15 Ohm, 15V
-
TO-247-3 Through Hole TO-247
IRG4BC30UDPBF Datasheet IRG4BC30UDPBF - Infineon Technologies IRG4BC30UDPBF-ND IGBT 600V 23A 100W TO220AB 522 - Immediate
3.36000 1 Tube?
-
-
600V 23A 92A 2.1V @ 15V, 12A 100W 380µJ (on), 160µJ (off) Standard 50nC 40ns/91ns 480V, 12A, 23 Ohm, 15V 42ns TO-220-3 Through Hole TO-220AB
STGW30V60F Datasheet STGW30V60F - STMicroelectronics 497-13960-5-ND IGBT 600V 60A 260W TO247 4,191 - Immediate
3.45000 1 Tube?
-
Trench Field Stop 600V 60A 120A 2.3V @ 15V, 30A 260W 383µJ (on), 233µJ (off) Standard 163nC 45ns/189ns 400V, 30A, 10 Ohm, 15V
-
TO-247-3 Through Hole TO-247
RJH60M3DPP-M0#T2 Datasheet RJH60M3DPP-M0#T2 - Renesas Electronics America RJH60M3DPP-M0#T2-ND IGBT 600V 35A 39.7W TO-220FL 103 - Immediate
3.53000 1 Tube?
-
Trench 600V 35A
-
2.3V @ 15V, 17A 39.7W 290µJ (on), 290µJ (off) Standard 60nC 38ns/90ns 300V, 17A, 5 Ohm, 15V 90ns TO-220-3 Full Pack Through Hole TO-220FL
IRG4PC30FDPBF Datasheet IRG4PC30FDPBF - Infineon Technologies IRG4PC30FDPBF-ND IGBT 600V 31A 100W TO247AC 482 - Immediate
3.57000 1 Bulk?
-
-
600V 31A 120A 1.8V @ 15V, 17A 100W 630µJ (on), 1.39mJ (off) Standard 51nC 42ns/230ns 480V, 17A, 23 Ohm, 15V 42ns TO-247-3 Through Hole TO-247AC
IRGB15B60KDPBF Datasheet IRGB15B60KDPBF - Infineon Technologies IRGB15B60KDPBF-ND IGBT 600V 31A 208W TO220AB 300 - Immediate
3.67000 1 Tube?
-
NPT 600V 31A 62A 2.2V @ 15V, 15A 208W 220µJ (on), 340µJ (off) Standard 56nC 34ns/184ns 400V, 15A, 22 Ohm, 15V 92ns TO-220-3 Through Hole TO-220AB
IRG4PC40FPBF Datasheet IRG4PC40FPBF - Infineon Technologies IRG4PC40FPBF-ND IGBT 600V 49A 160W TO247AC 1,909 - Immediate
3.74000 1 Bulk?
-
-
600V 49A 200A 1.7V @ 15V, 27A 160W 370µJ (on), 1.81mJ (off) Standard 100nC 26ns/240ns 480V, 27A, 10 Ohm, 15V
-
TO-247-3 Through Hole TO-247AC
IKW40N65H5FKSA1 Datasheet IKW40N65H5FKSA1 - Infineon Technologies IKW40N65H5FKSA1-ND IGBT 650V 74A 255W PG-TO247-3 105 - Immediate
3.75000 1 Tube? TrenchStop®
-
650V 74A 120A 2.1V @ 15V, 40A 255W 390µJ (on), 120µJ (off) Standard 95nC 22ns/165ns 400V, 20A, 15 Ohm, 15V 62ns TO-247-3 Through Hole PG-TO247-3
IKW30N60H3FKSA1 Datasheet IKW30N60H3FKSA1 - Infineon Technologies IKW30N60H3FKSA1-ND IGBT 600V 60A 187W TO247-3 527 - Immediate
3.79000 1 Tube? TrenchStop® Trench Field Stop 600V 60A 120A 2.4V @ 15V, 30A 187W 1.38mJ Standard 165nC 21ns/207ns 400V, 30A, 10.5 Ohm, 15V 38ns TO-247-3 Through Hole PG-TO247-3
STGW40H65DFB Datasheet STGW40H65DFB - STMicroelectronics 497-14365-ND IGBT 650V 80A 283W TO-247 274 - Immediate
3.84000 1 Tube?
-
Trench Field Stop 650V 80A 160A 2V @ 15V, 40A 283W 498µJ (on), 363µJ (off) Standard 210nC 40ns/142ns 400V, 40A, 5 Ohm, 15V 62ns TO-247-3 Through Hole TO-247
STGW20NC60VD Datasheet STGW20NC60VD - STMicroelectronics 497-4357-5-ND IGBT 600V 60A 200W TO247 758 - Immediate
3.86000 1 Tube? PowerMESH™
-
600V 60A 150A 2.5V @ 15V, 20A 200W 220µJ (on), 330µJ (off) Standard 100nC 31ns/100ns 390V, 20A, 3.3 Ohm, 15V 44ns TO-247-3 Through Hole TO-247-3
RJP60F5DPK-01#T0 Datasheet RJP60F5DPK-01#T0 - Renesas Electronics America RJP60F5DPK-01#T0-ND IGBT 600V 80A 260.4W 193 - Immediate
3.87000 1 Tube?
-
-
600V 80A 160A 1.8V @ 15V, 40A 260.4W
-
Standard 74nC 53ns/90ns 400V, 30A, 5 Ohm, 15V
-
TO-3P-3, SC-65-3 Through Hole TO-3P
AOK30B135W1 Datasheet AOK30B135W1 - Alpha & Omega Semiconductor Inc. 785-1724-5-ND IGBT 1350V 30A 170W TO247 178 - Immediate
3.92000