Product Index  >  Discrete Semiconductor Products  >  Transistors - IGBTs - Single

Results: 3,241       3,241 Remaining
Manufacturer Packaging Series Part Status IGBT Type Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Current - Collector Pulsed (Icm) Vce(on) (Max) @ Vge, Ic Power - Max Switching Energy Input Type Gate Charge Td (on/off) @ 25°C Test Condition Reverse Recovery Time (trr) Package / Case Mounting Type Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3,241 Remaining
Results per Page
Page 34/130
|< 32 33 34 35 36 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status IGBT Type Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Current - Collector Pulsed (Icm) Vce(on) (Max) @ Vge, Ic Power - Max Switching Energy Input Type Gate Charge Td (on/off) @ 25°C Test Condition Reverse Recovery Time (trr) Package / Case Mounting Type Supplier Device Package
   
IXBH16N170A Datasheet IXBH16N170A - IXYS IXBH16N170A-ND IGBT 1700V 16A 150W TO247AD 50 - Immediate
12.45000 1 Bulk? BIMOSFET™ Active
-
1700V 16A 40A 6V @ 15V, 10A 150W 1.2mJ (off) Standard 65nC 15ns/160ns 1360V, 10A, 10 Ohm, 15V 360ns TO-247-3 Through Hole TO-247AD (IXBH)
IXGT2N250 Datasheet IXGT2N250 - IXYS IXGT2N250-ND IGBT 2500V 5.5A 32W TO-268 53 - Immediate
14.52000 1 Tube?
-
Active
-
2500V 5.5A 13.5A 3.1V @ 15V, 2A 32W
-
Standard 10.5nC
-
-
-
TO-268-3, D³Pak (2 Leads + Tab), TO-268AA Surface Mount TO-268
IXXK200N65B4 Datasheet IXXK200N65B4 - IXYS IXXK200N65B4-ND IGBT 650V 370A 1150W TO264 43 - Immediate
17.93000 1 Tube? GenX4™, XPT™ Active PT 650V 370A 1000A 1.7V @ 15V, 160A 1150W 4.4mJ (on), 2.2mJ (off) Standard 553nC 62ns/245ns 400V, 100A, 1 Ohm, 15V
-
TO-264-3, TO-264AA Through Hole