Product Index  >  Discrete Semiconductor Products  >  Transistors - IGBTs - Modules

Results: 1,399       1,399 Remaining
Manufacturer Series IGBT Type Configuration Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Power - Max Vce(on) (Max) @ Vge, Ic Current - Collector Cutoff (Max) Input Capacitance (Cies) @ Vce Input NTC Thermistor Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,399 Remaining
Results per Page
Page 46/56
|< 44 45 46 47 48 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Series IGBT Type Configuration Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Power - Max Vce(on) (Max) @ Vge, Ic Current - Collector Cutoff (Max) Input Capacitance (Cies) @ Vce Input NTC Thermistor Mounting Type Package / Case Supplier Device Package
   
APTGT30SK170D1G Datasheet Photo Not Available APTGT30SK170D1G-ND IGBT 1700V 45A 210W D1 0
Call 9
Non-Stock
?
-
Trench Field Stop Single 1700V 45A 210W 2.4V @ 15V, 30A 3mA 2.5nF @ 25V Standard No Chassis Mount D1 D1
-
Photo Not Available APTGT35A120D1G-ND IGBT MOD TRENCH PHASE LEG D1 0
Call 9
Non-Stock
?
-
Trench Field Stop Half Bridge 1200V 55A 205W 2.1V @ 15V, 35A 5mA 2.5nF @ 25V Standard No Chassis Mount D1 D1
APTGT35DA120D1G Datasheet Photo Not Available APTGT35DA120D1G-ND IGBT 1200V 55A 205W D1 0
Call 10
Non-Stock
?
-
Trench Field Stop Single 1200V 55A 205W 2.1V @ 15V, 35A 5mA 2.5nF @ 25V Standard No Chassis Mount D1 D1
APTGT35H120T1G Datasheet Photo Not Available APTGT35H120T1G-ND IGBT MOD TRENCH FULL BRIDGE SP1 0
Call 14
Non-Stock
?
-
Trench Field Stop Full Bridge Inverter 1200V 55A 208W 2.1V @ 15V, 35A 250µA 2.5nF @ 25V Standard Yes Chassis Mount SP1 SP1
APTGT35SK120D1G Datasheet Photo Not Available APTGT35SK120D1G-ND IGBT 1200V 55A 205W D1 0
Call 10
Non-Stock
?
-
Trench Field Stop Single 1200V 55A 205W 2.1V @ 15V, 35A 5mA 2.5nF @ 25V Standard No Chassis Mount D1 D1
APTGT400DA120D3G Datasheet Photo Not Available APTGT400DA120D3G-ND IGBT 1200V 580A 2100W D3 0
Call 10
Non-Stock
?
-
Trench Field Stop Single 1200V 580A 2100W 2.1V @ 15V, 400A 750µA 29nF @ 25V Standard No Chassis Mount D-3 Module D3
APTGT400SK120D3G Datasheet Photo Not Available APTGT400SK120D3G-ND IGBT 1200V 580A 2100W D3 0
Call 10
Non-Stock
?
-
Trench Field Stop Single 1200V 580A 2100W 2.1V @ 15V, 400A 750µA 29nF @ 25V Standard No Chassis Mount D-3 Module D3
APTGT450DU60G Datasheet Photo Not Available APTGT450DU60G-ND IGBT MOD TRENCH DUAL SOURCE SP6 0
Call 10
Non-Stock
?
-
Trench Field Stop Dual, Common Source 600V 550A 1750W 1.8V @ 15V, 450A 500µA 37nF @ 25V Standard No Chassis Mount SP6 SP6
-
Photo Not Available APTGT50A120D1G-ND IGBT MOD TRENCH PHASE LEG D1 0
Call 9
Non-Stock
?
-
Trench Field Stop Half Bridge 1200V 75A 270W 2.1V @ 15V, 50A 5mA 3.6nF @ 25V Standard No Chassis Mount D1 D1
APTGT50A120TG Datasheet Photo Not Available APTGT50A120TG-ND IGBT MOD TRENCH PHASE LEG SP4 0
Call 11
Non-Stock
?
-
Trench Field Stop Half Bridge 1200V 75A 277W 2.1V @ 15V, 50A 250µA 3.6nF @ 25V Standard Yes Chassis Mount SP4 SP4
-
Photo Not Available APTGT50A170D1G-ND IGBT MOD TRENCH PHASE LEG D1 0
Call 8
Non-Stock
?
-
Trench Field Stop Half Bridge 1700V 70A 310W 2.4V @ 15V, 50A 6mA 4.4nF @ 25V Standard No Chassis Mount D1 D1
APTGT50A60T1G Datasheet Photo Not Available APTGT50A60T1G-ND IGBT MOD TRENCH PHASE LEG SP1 0
Call 23
Non-Stock
?
-
Trench Field Stop Half Bridge 600V 80A 176W 1.9V @ 15V, 50A 250µA 3.15nF @ 25V Standard Yes Chassis Mount SP1 SP1
-
Photo Not Available APTGT50DA120D1G-ND IGBT 1200V 75A 270W D1 0
Call 9
Non-Stock
?
-
Trench Field Stop Single 1200V 75A 270W 2.1V @ 15V, 50A 5mA 3.6nF @ 25V Standard No Chassis Mount D1 D1
APTGT50DA170D1G Datasheet Photo Not Available APTGT50DA170D1G-ND IGBT 1700V 70A 310W D1 0
Call 9
Non-Stock
?
-
Trench Field Stop Single 1700V 70A 310W 2.4V @ 15V, 50A 6mA 4.4nF @ 25V Standard No Chassis Mount D1 D1
APTGT50DH60TG Datasheet Photo Not Available APTGT50DH60TG-ND IGBT MOD TRENCH ASYM BRIDGE SP4 0
Call 14
Non-Stock
?
-
Trench Field Stop Asymmetrical Bridge 600V 80A 176W 1.9V @ 15V, 50A 250µA 3.15nF @ 25V Standard Yes Chassis Mount SP4 SP4
APTGT50DU170TG Datasheet Photo Not Available APTGT50DU170TG-ND IGBT MOD TRENCH DUAL SOURCE SP4 0
Call 10
Non-Stock
?
-
Trench Field Stop Dual, Common Source 1700V 75A 312W 2.4V @ 15V, 50A 250µA 4.4nF @ 25V Standard Yes Chassis Mount SP4 SP4
-
Photo Not Available APTGT50SK120D1G-ND IGBT 1200V 75A 270W D1 0
Call 9
Non-Stock
?
-
Trench Field Stop Single 1200V 75A 270W 2.1V @ 15V, 50A 5mA 3.6nF @ 25V Standard No Chassis Mount D1 D1
-
Photo Not Available APTGT50SK170D1G-ND IGBT 1700V 70A 310W D1 0
Call 9
Non-Stock
?
-
Trench Field Stop Single 1700V 70A 310W 2.4V @ 15V, 50A 6mA 4.4nF @ 25V Standard No Chassis Mount D1 D1
APTGT50TA170PG Datasheet Photo Not Available APTGT50TA170PG-ND IGBT MOD TRNCH TRPL PH LEG SP6-P 0
Call 10
Non-Stock
?
-
Trench Field Stop Three Phase 1700V 70A 310W 2.4V @ 15V, 50A 250µA 4.4nF @ 25V Standard No Chassis Mount SP6 SP6-P
APTGT580U60D4G Datasheet Photo Not Available APTGT580U60D4G-ND IGBT 600V 760A 1600W D4 0
Call 10
Non-Stock
?
-
Trench Field Stop Single 600V 760A 1600W 1.9V @ 15V, 600A 1mA 37nF @ 25V Standard No Chassis Mount D4 D4
-
Photo Not Available APTGT75A120D1G-ND IGBT MOD TRENCH PHASE LEG D1 0
Call 8
Non-Stock
?
-
Trench Field Stop Half Bridge 1200V 110A 357W 2.1V @ 15V, 75A 4mA 5345nF @ 25V Standard No Chassis Mount D1 D1
APTGT75A120TG Datasheet Photo Not Available APTGT75A120TG-ND IGBT MOD TRENCH PHASE LEG SP4 0
Call 10
Non-Stock
?
-
Trench Field Stop Half Bridge 1200V 100A 350W 2.1V @ 15V, 75A 250µA 5.34nF @ 25V Standard Yes Chassis Mount SP4 SP4
APTGT75A170D1G Datasheet Photo Not Available APTGT75A170D1G-ND IGBT MOD TRENCH PHASE LEG D1 0
Call 10
Non-Stock
?
-
Trench Field Stop Half Bridge 1700V 120A 520W 2.4V @ 15V, 75A 5mA 6.5nF @ 25V Standard No Chassis Mount D1 D1
APTGT75DA120D1G Datasheet Photo Not Available APTGT75DA120D1G-ND IGBT 1200V 110A 357W D1 0
Call 9
Non-Stock
?
-
Trench Field Stop Single 1200V 110A 357W 2.1V @ 15V, 75A 4mA 5345nF @ 25V Standard No Chassis Mount D1 D1
APTGT75DA120T1G Datasheet Photo Not Available APTGT75DA120T1G-ND IGBT 1200V 110A 357W SP1 0
Call 19
Non-Stock
?
-
Trench Field Stop Single 1200V 110A 357W 2.1V @ 15V, 75A 250µA 5.34nF @ 25V Standard Yes Chassis Mount SP1 SP1
Results per Page
Page 46/56
|< 44 45 46 47 48 >|

04:30:57 7/30/2016