Add To Favorites
Product Overview
Digi-Key Part Number FII40-06D-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

FII40-06D

Description IGBT 600V 40A I-PACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets FII40-06D
Online Catalog Standard IGBTs
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Transistors - IGBTs - Arrays

Manufacturer

IXYS

Series -
Part Status Active
IGBT Type NPT
Configuration Half Bridge
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 40A
Power - Max 125W
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 25A
Current - Collector Cutoff (Max) 600µA
Input Capacitance (Cies) @ Vce 1.6nF @ 25V
Input Standard
NTC Thermistor No
Mounting Type Through Hole
Package / Case i4-Pac™-5
Supplier Device Package ISOPLUS i4-PAC™
 
You May Also Be Interested In:
  • IXXX300N60B3 - IXYS | IXXX300N60B3-ND DigiKey Electronics
  • IXXX300N60B3
  • IXYS
  • IGBT 600V 550A 2300W TO247
  • Unit Price 24.54000
  • IXXX300N60B3-ND
  • MUBW10-06A7 - IXYS | MUBW10-06A7-ND DigiKey Electronics
  • MUBW10-06A7
  • IXYS
  • CONVERTER/BRAKE/INVERTER 1.9VCE
  • Unit Price 48.49000
  • MUBW10-06A7-ND
Additional Resources
Standard Package ? 25
Other Names FII4006D
Q2152322

00:35:07 9/26/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.78000 14.78
10 13.44000 134.40
25 12.43200 310.80
100 11.42400 1,142.40
250 10.41600 2,604.00
500 9.74400 4,872.00
1,000 8.93760 8,937.60
2,500 8.60160 21,504.00
5,000 8.33280 41,664.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback