Product Index  >  Discrete Semiconductor Products  >  Transistors - FETs, MOSFETs - Arrays

Results: 2,834       2,834 Remaining
Manufacturer Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) @ Vgs Input Capacitance (Ciss) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,834 Remaining
Results per Page
Page 11/114
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) @ Vgs Input Capacitance (Ciss) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FDS9926A Datasheet FDS9926A - Fairchild Semiconductor FDS9926ACT-ND MOSFET 2N-CH 20V 6.5A 8SOIC 28,016 - Immediate
0.61000 1 Cut Tape (CT)?
Alternate Packaging
PowerTrench® Active 2 N-Channel (Dual) Logic Level Gate 20V 6.5A 30 mOhm @ 6.5A, 4.5V 1.5V @ 250µA 9nC @ 4.5V 650pF @ 10V 900mW -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
FDS9926A Datasheet FDS9926A - Fairchild Semiconductor FDS9926ADKR-ND MOSFET 2N-CH 20V 6.5A 8SOIC 28,016 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PowerTrench® Active 2 N-Channel (Dual) Logic Level Gate 20V 6.5A 30 mOhm @ 6.5A, 4.5V 1.5V @ 250µA 9nC @ 4.5V 650pF @ 10V 900mW -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
US6M2TR Datasheet US6M2TR - Rohm Semiconductor US6M2TR-ND MOSFET N/P-CH 30V/20V TUMT6 18,000 - Immediate
0.22940 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active N and P-Channel Standard 30V, 20V 1.5A, 1A 240 mOhm @ 1.5A, 4.5V 1.5V @ 1mA 2.2nC @ 4.5V 80pF @ 10V 1W 150°C (TJ) Surface Mount 6-SMD, Flat Leads TUMT6
US6M2TR Datasheet US6M2TR - Rohm Semiconductor US6M2CT-ND MOSFET N/P-CH 30V/20V TUMT6 21,583 - Immediate
0.67000 1 Cut Tape (CT)?
Alternate Packaging
-
Active N and P-Channel Standard 30V, 20V 1.5A, 1A 240 mOhm @ 1.5A, 4.5V 1.5V @ 1mA 2.2nC @ 4.5V 80pF @ 10V 1W 150°C (TJ) Surface Mount 6-SMD, Flat Leads TUMT6
US6M2TR Datasheet US6M2TR - Rohm Semiconductor US6M2DKR-ND MOSFET N/P-CH 30V/20V TUMT6 21,583 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active N and P-Channel Standard 30V, 20V 1.5A, 1A 240 mOhm @ 1.5A, 4.5V 1.5V @ 1mA 2.2nC @ 4.5V 80pF @ 10V 1W 150°C (TJ) Surface Mount 6-SMD, Flat Leads TUMT6
FDMA2002NZ Datasheet FDMA2002NZ - Fairchild Semiconductor FDMA2002NZTR-ND MOSFET 2N-CH 30V 2.9A 6-MICROFET 9,000 - Immediate
0.23055 3,000 Tape & Reel (TR)?
Alternate Packaging
PowerTrench® Active 2 N-Channel (Dual) Logic Level Gate 30V 2.9A 123 mOhm @ 2.9A, 4.5V 1.5V @ 250µA 3nC @ 4.5V 220pF @ 15V 650mW -55°C ~ 150°C (TJ) Surface Mount 6-WDFN Exposed Pad 6-MicroFET (2x2)
FDMA2002NZ Datasheet FDMA2002NZ - Fairchild Semiconductor FDMA2002NZCT-ND MOSFET 2N-CH 30V 2.9A 6-MICROFET 11,920 - Immediate
0.62000 1 Cut Tape (CT)?
Alternate Packaging
PowerTrench® Active 2 N-Channel (Dual) Logic Level Gate 30V 2.9A 123 mOhm @ 2.9A, 4.5V 1.5V @ 250µA 3nC @ 4.5V 220pF @ 15V 650mW -55°C ~ 150°C (TJ) Surface Mount 6-WDFN Exposed Pad 6-MicroFET (2x2)
FDMA2002NZ Datasheet FDMA2002NZ - Fairchild Semiconductor FDMA2002NZDKR-ND MOSFET 2N-CH 30V 2.9A 6-MICROFET 11,920 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PowerTrench® Active 2 N-Channel (Dual) Logic Level Gate 30V 2.9A 123 mOhm @ 2.9A, 4.5V 1.5V @ 250µA 3nC @ 4.5V 220pF @ 15V 650mW -55°C ~ 150°C (TJ) Surface Mount 6-WDFN Exposed Pad 6-MicroFET (2x2)
SI9933CDY-T1-GE3 Datasheet SI9933CDY-T1-GE3 - Vishay Siliconix SI9933CDY-T1-GE3TR-ND MOSFET 2P-CH 20V 4A 8-SOIC 10,000 - Immediate
0.23200 2,500 Tape & Reel (TR)?
Alternate Packaging
TrenchFET® Active 2 P-Channel (Dual) Logic Level Gate 20V 4A 58 mOhm @ 4.8A, 4.5V 1.4V @ 250µA 26nC @ 10V 665pF @ 10V 3.1W -50°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
SI9933CDY-T1-GE3 Datasheet SI9933CDY-T1-GE3 - Vishay Siliconix SI9933CDY-T1-GE3CT-ND MOSFET 2P-CH 20V 4A 8-SOIC 12,398 - Immediate
0.62000 1 Cut Tape (CT)?
Alternate Packaging
TrenchFET® Active 2 P-Channel (Dual) Logic Level Gate 20V 4A 58 mOhm @ 4.8A, 4.5V 1.4V @ 250µA 26nC @ 10V 665pF @ 10V 3.1W -50°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
SI9933CDY-T1-GE3 Datasheet SI9933CDY-T1-GE3 - Vishay Siliconix SI9933CDY-T1-GE3DKR-ND MOSFET 2P-CH 20V 4A 8-SOIC 12,398 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TrenchFET® Active 2 P-Channel (Dual) Logic Level Gate 20V 4A 58 mOhm @ 4.8A, 4.5V 1.4V @ 250µA 26nC @ 10V 665pF @ 10V 3.1W -50°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
SIA975DJ-T1-GE3 Datasheet SIA975DJ-T1-GE3 - Vishay Siliconix SIA975DJ-T1-GE3TR-ND MOSFET 2P-CH 12V 4.5A SC-70-6 12,000 - Immediate
0.23490 3,000 Tape & Reel (TR)?
Alternate Packaging
TrenchFET® Active 2 P-Channel (Dual) Logic Level Gate 12V 4.5A 41 mOhm @ 4.3A, 4.5V 1V @ 250µA 26nC @ 8V 1500pF @ 6V 7.8W -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SC-70-6 Dual PowerPAK® SC-70-6 Dual
SIA975DJ-T1-GE3 Datasheet SIA975DJ-T1-GE3 - Vishay Siliconix SIA975DJ-T1-GE3CT-ND MOSFET 2P-CH 12V 4.5A SC-70-6 15,485 - Immediate
0.63000 1 Cut Tape (CT)?
Alternate Packaging
TrenchFET® Active 2 P-Channel (Dual) Logic Level Gate 12V 4.5A 41 mOhm @ 4.3A, 4.5V 1V @ 250µA 26nC @ 8V 1500pF @ 6V 7.8W -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SC-70-6 Dual PowerPAK® SC-70-6 Dual
SIA975DJ-T1-GE3 Datasheet SIA975DJ-T1-GE3 - Vishay Siliconix SIA975DJ-T1-GE3DKR-ND MOSFET 2P-CH 12V 4.5A SC-70-6 15,485 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TrenchFET® Active 2 P-Channel (Dual) Logic Level Gate 12V 4.5A 41 mOhm @ 4.3A, 4.5V 1V @ 250µA 26nC @ 8V 1500pF @ 6V 7.8W -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SC-70-6 Dual PowerPAK® SC-70-6 Dual
SI5936DU-T1-GE3 Datasheet SI5936DU-T1-GE3 - Vishay Siliconix SI5936DU-T1-GE3TR-ND MOSFET 2N-CH 30V 6A PWRPK CHPFET 12,000 - Immediate
0.24650 3,000 Tape & Reel (TR)?
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 30V 6A 30 mOhm @ 5A, 10V 2.2V @ 250µA 11nC @ 10V 320pF @ 15V 10.4W -55°C ~ 150°C (TJ) Surface Mount PowerPAK® ChipFET™ Dual PowerPAK® ChipFet Dual
SI5936DU-T1-GE3 Datasheet SI5936DU-T1-GE3 - Vishay Siliconix SI5936DU-T1-GE3CT-ND MOSFET 2N-CH 30V 6A PWRPK CHPFET 15,000 - Immediate
0.66000 1 Cut Tape (CT)?
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 30V 6A 30 mOhm @ 5A, 10V 2.2V @ 250µA 11nC @ 10V 320pF @ 15V 10.4W -55°C ~ 150°C (TJ) Surface Mount PowerPAK® ChipFET™ Dual PowerPAK® ChipFet Dual
SI5936DU-T1-GE3 Datasheet SI5936DU-T1-GE3 - Vishay Siliconix SI5936DU-T1-GE3DKR-ND MOSFET 2N-CH 30V 6A PWRPK CHPFET 15,000 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 30V 6A 30 mOhm @ 5A, 10V 2.2V @ 250µA 11nC @ 10V 320pF @ 15V 10.4W -55°C ~ 150°C (TJ) Surface Mount PowerPAK® ChipFET™ Dual PowerPAK® ChipFet Dual
FDS4897C Datasheet FDS4897C - Fairchild Semiconductor FDS4897CTR-ND MOSFET N/P-CH 40V 8-SOIC 2,500 - Immediate
0.25448 2,500 Tape & Reel (TR)?
Alternate Packaging
PowerTrench® Active N and P-Channel Logic Level Gate 40V 6.2A, 4.4A 29 mOhm @ 6.2A, 10V 3V @ 250µA 20nC @ 10V 760pF @ 20V 900mW -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
FDS4897C Datasheet FDS4897C - Fairchild Semiconductor FDS4897CCT-ND MOSFET N/P-CH 40V 8-SOIC 2,896 - Immediate
0.68000 1 Cut Tape (CT)?
Alternate Packaging
PowerTrench® Active N and P-Channel Logic Level Gate 40V 6.2A, 4.4A 29 mOhm @ 6.2A, 10V 3V @ 250µA 20nC @ 10V 760pF @ 20V 900mW -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
FDS4897C Datasheet FDS4897C - Fairchild Semiconductor FDS4897CDKR-ND MOSFET N/P-CH 40V 8-SOIC 2,896 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PowerTrench® Active N and P-Channel Logic Level Gate 40V 6.2A, 4.4A 29 mOhm @ 6.2A, 10V 3V @ 250µA 20nC @ 10V 760pF @ 20V 900mW -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
FDS8984 Datasheet FDS8984 - Fairchild Semiconductor FDS8984TR-ND MOSFET 2N-CH 30V 7A 8-SOIC 20,000 - Immediate
0.26042 2,500 Tape & Reel (TR)?
Alternate Packaging
PowerTrench® Active 2 N-Channel (Dual) Logic Level Gate 30V 7A 23 mOhm @ 7A, 10V 2.5V @ 250µA 13nC @ 10V 635pF @ 15V 1.6W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
FDS8984 Datasheet FDS8984 - Fairchild Semiconductor FDS8984CT-ND MOSFET 2N-CH 30V 7A 8-SOIC 20,467 - Immediate
0.70000 1 Cut Tape (CT)?
Alternate Packaging
PowerTrench® Active 2 N-Channel (Dual) Logic Level Gate 30V 7A 23 mOhm @ 7A, 10V 2.5V @ 250µA 13nC @ 10V 635pF @ 15V 1.6W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
FDS8984 Datasheet FDS8984 - Fairchild Semiconductor FDS8984DKR-ND MOSFET 2N-CH 30V 7A 8-SOIC 20,467 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PowerTrench® Active 2 N-Channel (Dual) Logic Level Gate 30V 7A 23 mOhm @ 7A, 10V 2.5V @ 250µA 13nC @ 10V 635pF @ 15V 1.6W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
FDMA1024NZ Datasheet FDMA1024NZ - Fairchild Semiconductor FDMA1024NZTR-ND MOSFET 2N-CH 20V 5A 6-MICROFET 54,000 - Immediate
0.26100 3,000 Tape & Reel (TR)?
Alternate Packaging
PowerTrench® Active 2 N-Channel (Dual) Logic Level Gate 20V 5A 54 mOhm @ 5A, 4.5V 1V @ 250µA 7.3nC @ 4.5V 500pF @ 10V 700mW -55°C ~ 150°C (TJ) Surface Mount 6-WDFN Exposed Pad 6-MicroFET (2x2)
FDMA1024NZ Datasheet FDMA1024NZ - Fairchild Semiconductor FDMA1024NZCT-ND MOSFET 2N-CH 20V 5A 6-MICROFET 54,470 - Immediate
0.70000 1 Cut Tape (CT)?
Alternate Packaging
PowerTrench® Active 2 N-Channel (Dual) Logic Level Gate 20V 5A 54 mOhm @ 5A, 4.5V 1V @ 250µA 7.3nC @ 4.5V 500pF @ 10V 700mW -55°C ~ 150°C (TJ) Surface Mount 6-WDFN Exposed Pad 6-MicroFET (2x2)
Results per Page
Page 11/114
|< 9 10 11 12 13 >|

18:48:53 12/5/2016