Product Index  >  Discrete Semiconductor Products  >  Diodes - Rectifiers - Single

Results: 12,575       12,575 Remaining
Manufacturer Packaging Series Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   12,575 Remaining
Results per Page
Page 1/503
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
1N4148TR Datasheet 1N4148TR - Fairchild Semiconductor 1N4148FSTR-ND DIODE GEN PURP 100V 200MA DO35 160,000 - Immediate
9,590,000 - Factory Stock
?
0.00820 10,000 Tape & Reel (TR)?
Alternate Packaging
-
Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 -65°C ~ 175°C
LL4148 Datasheet LL4148 - Fairchild Semiconductor LL4148FSTR-ND DIODE GEN PURP 100V 200MA SOD80 952,500 - Immediate
320,000 - Factory Stock
?
0.01454 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 25nA @ 20V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 SOD-80 -55°C ~ 175°C
LL4148 Datasheet LL4148 - Fairchild Semiconductor LL4148FSCT-ND DIODE GEN PURP 100V 200MA SOD80 962,212 - Immediate
320,000 - Factory Stock
?
0.10000 1 Cut Tape (CT)?
Alternate Packaging
-
Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 25nA @ 20V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 SOD-80 -55°C ~ 175°C
LL4148 Datasheet LL4148 - Fairchild Semiconductor LL4148FSDKR-ND DIODE GEN PURP 100V 200MA SOD80 962,212 - Immediate
320,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 25nA @ 20V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 SOD-80 -55°C ~ 175°C
1N4007-TP Datasheet 1N4007-TP - Micro Commercial Co 1N4007-TPMSTR-ND DIODE GEN PURP 1KV 1A DO41 270,000 - Immediate
0.01610 5,000 Tape & Reel (TR)?
Alternate Packaging
-
Standard 1000V (1kV) 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 2µs 5µA @ 1000V 15pF @ 4V, 1MHz Through Hole DO-204AL, DO-41, Axial DO-41 -55°C ~ 150°C
1N4007-TP Datasheet 1N4007-TP - Micro Commercial Co 1N4007-TPMSCT-ND DIODE GEN PURP 1KV 1A DO41 278,237 - Immediate
0.11000 1 Cut Tape (CT)?
Alternate Packaging
-
Standard 1000V (1kV) 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 2µs 5µA @ 1000V 15pF @ 4V, 1MHz Through Hole DO-204AL, DO-41, Axial DO-41 -55°C ~ 150°C
DA2J10100L Datasheet DA2J10100L - Panasonic Electronic Components DA2J10100LTR-ND DIODE GEN PURP 80V 100MA SMINI2 354,000 - Immediate
0.01820 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 150°C (Max)
DA2J10100L Datasheet DA2J10100L - Panasonic Electronic Components DA2J10100LCT-ND DIODE GEN PURP 80V 100MA SMINI2 357,400 - Immediate
0.10000 1 Cut Tape (CT)?
Alternate Packaging
-
Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 150°C (Max)
DA2J10100L Datasheet DA2J10100L - Panasonic Electronic Components DA2J10100LDKR-ND DIODE GEN PURP 80V 100MA SMINI2 357,400 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 150°C (Max)
DA2S10100L Datasheet DA2S10100L - Panasonic Electronic Components DA2S10100LTR-ND DIODE GEN PURP 80V 100MA SSMINI2 63,000 - Immediate
0.01834 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SSMini2-F5-B 150°C (Max)
DA2S10100L Datasheet DA2S10100L - Panasonic Electronic Components DA2S10100LCT-ND DIODE GEN PURP 80V 100MA SSMINI2 66,137 - Immediate
0.10000 1 Cut Tape (CT)?
Alternate Packaging
-
Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SSMini2-F5-B 150°C (Max)
DA2S10100L Datasheet DA2S10100L - Panasonic Electronic Components DA2S10100LDKR-ND DIODE GEN PURP 80V 100MA SSMINI2 66,137 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SSMini2-F5-B 150°C (Max)
1N4004-T Datasheet 1N4004-T - Diodes Incorporated 1N4004DITR-ND DIODE GEN PURP 400V 1A DO41 220,000 - Immediate
0.01955 5,000 Tape & Reel (TR)?
Alternate Packaging
-
Standard 400V 1A 1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
5µA @ 400V 15pF @ 4V, 1MHz Through Hole DO-204AL, DO-41, Axial DO-41 -65°C ~ 150°C
1N4004-T Datasheet 1N4004-T - Diodes Incorporated 1N4004DICT-ND DIODE GEN PURP 400V 1A DO41 225,182 - Immediate
0.13000 1 Cut Tape (CT)?
Alternate Packaging
-
Standard 400V 1A 1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
5µA @ 400V 15pF @ 4V, 1MHz Through Hole DO-204AL, DO-41, Axial DO-41 -65°C ~ 150°C
BAS16LT1G Datasheet BAS16LT1G - ON Semiconductor BAS16LT1GOSTR-ND DIODE GEN PURP 75V 200MA SOT23-3 192,000 - Immediate
0.02015 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Standard 75V 200mA (DC) 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 6ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236) -55°C ~ 150°C
BAS16LT1G Datasheet BAS16LT1G - ON Semiconductor BAS16LT1GOSCT-ND DIODE GEN PURP 75V 200MA SOT23-3 192,695 - Immediate
0.12000 1 Cut Tape (CT)?
Alternate Packaging
-
Standard 75V 200mA (DC) 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 6ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236) -55°C ~ 150°C
BAS16LT1G Datasheet BAS16LT1G - ON Semiconductor BAS16LT1GOSDKR-ND DIODE GEN PURP 75V 200MA SOT23-3 192,695 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Standard 75V 200mA (DC) 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 6ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236) -55°C ~ 150°C
1N4148X-TP Datasheet 1N4148X-TP - Micro Commercial Co 1N4148XTPMSTR-ND DIODE GEN PURP 75V 150MA SOD523 136,000 - Immediate
0.02024 8,000 Tape & Reel (TR)?
Alternate Packaging
-
Standard 75V 150mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 -65°C ~ 150°C
1N4148X-TP Datasheet 1N4148X-TP - Micro Commercial Co 1N4148XTPMSCT-ND DIODE GEN PURP 75V 150MA SOD523 142,150 - Immediate
0.14000 1 Cut Tape (CT)?
Alternate Packaging
-
Standard 75V 150mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 -65°C ~ 150°C
1N4148X-TP Datasheet 1N4148X-TP - Micro Commercial Co 1N4148XTPMSDKR-ND DIODE GEN PURP 75V 150MA SOD523 142,150 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Standard 75V 150mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 -65°C ~ 150°C
MMBD914-7-F Datasheet MMBD914-7-F - Diodes Incorporated MMBD914-FDITR-ND DIODE GEN PURP 75V 200MA SOT23-3 249,000 - Immediate
0.02040 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Standard 75V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 -65°C ~ 150°C
MMBD914-7-F Datasheet MMBD914-7-F - Diodes Incorporated MMBD914-FDICT-ND DIODE GEN PURP 75V 200MA SOT23-3 251,696 - Immediate
0.12000 1 Cut Tape (CT)?
Alternate Packaging
-
Standard 75V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 -65°C ~ 150°C
MMBD914-7-F Datasheet MMBD914-7-F - Diodes Incorporated MMBD914-FDIDKR-ND DIODE GEN PURP 75V 200MA SOT23-3 251,696 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Standard 75V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 -65°C ~ 150°C
DB2J31400L Datasheet DB2J31400L - Panasonic Electronic Components DB2J31400LTR-ND DIODE SCHOTTKY 30V 30MA SMINI2 102,000 - Immediate
0.02114 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Schottky 30V 30mA (DC) 1V @ 30mA Small Signal =< 200mA (Io), Any Speed 1ns 300nA @ 30V 1.5pF @ 10V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 125°C (Max)
DB2J31400L Datasheet DB2J31400L - Panasonic Electronic Components DB2J31400LCT-ND DIODE SCHOTTKY 30V 30MA SMINI2 103,506 - Immediate
0.10000 1 Cut Tape (CT)?
Alternate Packaging
-
Schottky 30V 30mA (DC) 1V @ 30mA Small Signal =< 200mA (Io), Any Speed 1ns 300nA @ 30V 1.5pF @ 10V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 125°C (Max)
Results per Page
Page 1/503
|< < 1 2 3 4 5 >|

07:16:31 6/25/2016