Product Index  >  Discrete Semiconductor Products  >  Diodes, Rectifiers - Single

Results: 12,193       12,193 Remaining
Manufacturer Packaging Series Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   12,193 Remaining
Results per Page
Page 2/488
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
1N4148X-TP Datasheet 1N4148X-TP - Micro Commercial Co 1N4148XTPMSDKR-ND DIODE GEN PURP 75V 150MA SOD523 240,473 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Standard 75V 150mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 -65°C ~ 150°C
MMBD914-7-F Datasheet MMBD914-7-F - Diodes Incorporated MMBD914-FDITR-ND DIODE GEN PURP 75V 200MA SOT23-3 186,000 - Immediate
0.02040 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Standard 75V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 -65°C ~ 150°C
MMBD914-7-F Datasheet MMBD914-7-F - Diodes Incorporated MMBD914-FDICT-ND DIODE GEN PURP 75V 200MA SOT23-3 180,934 - Immediate
0.12000 1 Cut Tape (CT)?
Alternate Packaging
-
Standard 75V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 -65°C ~ 150°C
MMBD914-7-F Datasheet MMBD914-7-F - Diodes Incorporated MMBD914-FDIDKR-ND DIODE GEN PURP 75V 200MA SOT23-3 180,934 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Standard 75V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 -65°C ~ 150°C
DB2J31400L Datasheet DB2J31400L - Panasonic Electronic Components DB2J31400LTR-ND DIODE SCHOTTKY 30V 30MA SMINI2 126,000 - Immediate
0.02114 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Schottky 30V 30mA (DC) 1V @ 30mA Small Signal =< 200mA (Io), Any Speed 1ns 300nA @ 30V 1.5pF @ 10V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 125°C (Max)
DB2J31400L Datasheet DB2J31400L - Panasonic Electronic Components DB2J31400LCT-ND DIODE SCHOTTKY 30V 30MA SMINI2 128,441 - Immediate
0.10000 1 Cut Tape (CT)?
Alternate Packaging
-
Schottky 30V 30mA (DC) 1V @ 30mA Small Signal =< 200mA (Io), Any Speed 1ns 300nA @ 30V 1.5pF @ 10V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 125°C (Max)
DB2J31400L Datasheet DB2J31400L - Panasonic Electronic Components DB2J31400LDKR-ND DIODE SCHOTTKY 30V 30MA SMINI2 128,441 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Schottky 30V 30mA (DC) 1V @ 30mA Small Signal =< 200mA (Io), Any Speed 1ns 300nA @ 30V 1.5pF @ 10V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 125°C (Max)
BAS16-7-F Datasheet BAS16-7-F - Diodes Incorporated BAS16-FDITR-ND DIODE GEN PURP 75V 200MA SOT23-3 189,000 - Immediate
0.02193 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Standard 75V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 -65°C ~ 150°C
BAS16-7-F Datasheet BAS16-7-F - Diodes Incorporated BAS16-FDICT-ND DIODE GEN PURP 75V 200MA SOT23-3 191,657 - Immediate
0.13000 1 Cut Tape (CT)?
Alternate Packaging
-
Standard 75V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 -65°C ~ 150°C
BAS16-7-F Datasheet BAS16-7-F - Diodes Incorporated BAS16-FDIDKR-ND DIODE GEN PURP 75V 200MA SOT23-3 191,657 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Standard 75V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 -65°C ~ 150°C
BAS16,215 Datasheet BAS16,215 - NXP Semiconductors 568-1596-2-ND DIODE GEN PURP 100V 215MA SOT23 410,511 - Immediate
0.02219 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 1.5pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23 (TO-236AB) 150°C (Max)
BAS16,235 Datasheet BAS16,235 - NXP Semiconductors 568-7979-2-ND DIODE GEN PURP 100V 215MA SOT23 10,000 - Immediate
0.01740 10,000 Tape & Reel (TR)?
Alternate Packaging
-
Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 1.5pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23 (TO-236AB) 150°C (Max)
BAS16,215 Datasheet BAS16,215 - NXP Semiconductors 568-1596-1-ND DIODE GEN PURP 100V 215MA SOT23 411,195 - Immediate
0.13000 1 Cut Tape (CT)?
Alternate Packaging
-
Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 1.5pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23 (TO-236AB) 150°C (Max)
BAS16,235 Datasheet BAS16,235 - NXP Semiconductors 568-7979-1-ND DIODE GEN PURP 100V 215MA SOT23 25,086 - Immediate
0.13000 1 Cut Tape (CT)?
Alternate Packaging
-
Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 1.5pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23 (TO-236AB) 150°C (Max)
BAS16,215 Datasheet BAS16,215 - NXP Semiconductors 568-1596-6-ND DIODE GEN PURP 100V 215MA SOT23 411,195 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 1.5pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23 (TO-236AB) 150°C (Max)
BAS16,235 Datasheet BAS16,235 - NXP Semiconductors 568-7979-6-ND DIODE GEN PURP 100V 215MA SOT23 25,086 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 1.5pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23 (TO-236AB) 150°C (Max)
1N4148W-TP Datasheet 1N4148W-TP - Micro Commercial Co 1N4148WTPMSTR-ND DIODE GEN PURP 100V 150MA SOD123 720,000 - Immediate
0.02244 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Standard 100V 150mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 -65°C ~ 150°C
1N4148W-TP Datasheet 1N4148W-TP - Micro Commercial Co 1N4148WTPMSCT-ND DIODE GEN PURP 100V 150MA SOD123 722,278 - Immediate
0.14000 1 Cut Tape (CT)?
Alternate Packaging
-
Standard 100V 150mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 -65°C ~ 150°C
1N4148W-TP Datasheet 1N4148W-TP - Micro Commercial Co 1N4148WTPMSDKR-ND DIODE GEN PURP 100V 150MA SOD123 723,033 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Standard 100V 150mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 -65°C ~ 150°C
1N4148WX-TP Datasheet 1N4148WX-TP - Micro Commercial Co 1N4148WXTPMSTR-ND DIODE GEN PURP 75V 150MA SOD323 504,000 - Immediate
0.02244 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Standard 75V 150mA 1V @ 50mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V
-
Surface Mount SC-76, SOD-323 SOD-323 -55°C ~ 150°C
1N4148WX-TP Datasheet 1N4148WX-TP - Micro Commercial Co 1N4148WXTPMSCT-ND DIODE GEN PURP 75V 150MA SOD323 530,326 - Immediate
0.14000 1 Cut Tape (CT)?
Alternate Packaging
-
Standard 75V 150mA 1V @ 50mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V
-
Surface Mount SC-76, SOD-323 SOD-323 -55°C ~ 150°C
1N4148WX-TP Datasheet 1N4148WX-TP - Micro Commercial Co 1N4148WXTPMSDKR-ND DIODE GEN PURP 75V 150MA SOD323 530,696 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Standard 75V 150mA 1V @ 50mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V
-
Surface Mount SC-76, SOD-323 SOD-323 -55°C ~ 150°C
1N4007-T Datasheet 1N4007-T - Diodes Incorporated 1N4007DITR-ND DIODE GEN PURP 1KV 1A DO41 230,000 - Immediate
0.02277 5,000 Tape & Reel (TR)?
Alternate Packaging
-
Standard 1000V (1kV) 1A 1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
5µA @ 1000V 8pF @ 4V, 1MHz Through Hole DO-204AL, DO-41, Axial DO-41 -65°C ~ 150°C
1N4007-T Datasheet 1N4007-T - Diodes Incorporated 1N4007DICT-ND DIODE GEN PURP 1KV 1A DO41 235,551 - Immediate
0.15000 1 Cut Tape (CT)?
Alternate Packaging
-
Standard 1000V (1kV) 1A 1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
5µA @ 1000V 8pF @ 4V, 1MHz Through Hole DO-204AL, DO-41, Axial DO-41 -65°C ~ 150°C
DA2710100L Datasheet DA2710100L - Panasonic Electronic Components DA2710100LTR-ND DIODE GEN 80V 100MA SSSMINI2 90,000 - Immediate
0.02340 10,000 Tape & Reel (TR)?
Alternate Packaging
-
Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount 2-SMD, Flat Lead SSSMini2-F4-B 150°C (Max)
Results per Page
Page 2/488
|< 1 2 3 4 5 >|

13:23:28 5/3/2016