Product Index  >  Discrete Semiconductor Products  >  Accessories

Results: 72,614       72,614 Remaining
Manufacturer Packaging Series Diode Configuration Diode Type FET Type IGBT Type Structure Transistor Type Triac Type Type Voltage - Breakover Voltage - Off State Voltage - Zener (Nom) (Vz) Applications Capacitance Ratio Configuration Current - Breakover Current - Collector (Ic) (Max) FET Feature Frequency Number of SCRs, Diodes Tolerance Voltage - Breakdown (V(BR)GSS) Voltage - Peak Reverse (Max) Capacitance Ratio Condition Current Current - Average Rectified (Io) Current - DC Forward (If) (Max) Current - Max Current - On State (It (RMS)) (Max) Drain to Source Voltage (Vdss) Voltage - Collector Emitter Breakdown (Max) Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Current - Collector Pulsed (Icm) Current - Continuous Drain (Id) @ 25°C Current - Drain (Idss) @ Vds (Vgs=0) Current - Peak Output Impedance (Max) (Zzt) Noise Figure (dB Typ @ f) Resistor - Base (R1) (Ohms) Vce Saturation (Max) @ Ib, Ic Voltage Voltage - Gate Trigger (Vgt) (Max) Voltage - On State (Vtm) (Max) Voltage - Test Current - Collector Cutoff (Max) Current - On State (It (AV)) (Max) Current - Reverse Leakage @ Vr Current Drain (Id) - Max Current Rating Gain Power - Max Rds On (Max) @ Id, Vgs Resistance @ If, F Resistor - Emitter Base (R2) (Ohms) Vce(on) (Max) @ Vge, Ic Voltage - Isolation Current - Gate Trigger (Igt) (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Noise Figure Power Dissipation (Max) Q @ Vr, F Reverse Recovery Time (trr) Speed Vgs(th) (Max) @ Id Voltage - Cutoff (VGS off) @ Id Voltage - Forward (Vf) (Max) @ If Current - Hold (Ih) (Max) Current - Test Gate Charge (Qg) @ Vgs Switching Energy Capacitance @ Vr, F Current - Off State (Max) Input Capacitance (Cies) @ Vce Input Capacitance (Ciss) @ Vds Input Type Power - Output Resistance - RDS(On) Current - Non Rep. Surge 50, 60Hz (Itsm) Frequency - Transition Gate Charge Input Voltage - Rated NTC Thermistor Operating Temperature SCR Type Td (on/off) @ 25°C Mounting Type Test Condition Package / Case Operating Temperature - Junction Supplier Device Package