Product Index  >  Discrete Semiconductor Products  >  Diodes - Rectifiers - Arrays

Results: 4,687       4,687 Remaining
Manufacturer Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4,687 Remaining
Results per Page
Page 10/188
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Mounting Type Package / Case Supplier Device Package
   
DSP25-16A Datasheet DSP25-16A - IXYS DSP25-16A-ND DIODE ARRAY GP 1600V 28A TO247AD 112 - Immediate
4.73000 1 Tube?
-
Active 1 Pair Series Connection Standard 1600V (1.6kV) 28A 1.6V @ 55A Standard Recovery >500ns, > 200mA (Io)
-
2mA @ 1600V Through Hole, Radial TO-3P-3 Full Pack TO-247AD
VS-63CPQ100PBF Datasheet VS-63CPQ100PBF - Vishay Semiconductor Diodes Division 63CPQ100PBF-ND DIODE ARRAY SCHOTTKY 100V TO247 1,392 - Immediate
5.33000 1 Tube?
-
Active 1 Pair Common Cathode Schottky 100V 30A 770mV @ 30A Fast Recovery =< 500ns, > 200mA (Io)
-
300µA @ 100V Through Hole TO-247-3 TO-247AC
DSEK60-06A Datasheet DSEK60-06A - IXYS DSEK60-06A-ND DIODE ARRAY GP 600V 30A TO247AD 2,651 - Immediate
5.43000 1 Tube? FRED Active 1 Pair Common Cathode Standard 600V 30A 1.6V @ 37A Fast Recovery =< 500ns, > 200mA (Io) 50ns 100µA @ 600V Through Hole, Radial TO-3P-3 Full Pack TO-247AD
DSP45-16A Datasheet DSP45-16A - IXYS DSP45-16A-ND DIODE ARRAY GP 1600V 45A TO247AD 960 - Immediate
6.08000 1 Tube?
-
Active 1 Pair Series Connection Standard 1600V (1.6kV) 45A 1.28V @ 45A Standard Recovery >500ns, > 200mA (Io)
-
20µA @ 1600V Through Hole, Radial TO-3P-3 Full Pack TO-247AD
UC3611N Datasheet UC3611N - Texas Instruments 296-11234-5-ND DIODE ARRAY SCHOTTKY 50V 3A 8DIP 351 - Immediate
8,550 - Factory Stock
?
6.14000 1 Tube?
Alternate Packaging
-
Active 4 Independent Schottky 50V 3A (DC) 1.2V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 20ns 100µA @ 40V Through Hole, Radial 8-DIP (0.300", 7.62mm) 8-PDIP
VS-83CNQ100ASLPBF Datasheet VS-83CNQ100ASLPBF - Vishay Semiconductor Diodes Division VS-83CNQ100ASLPBFGI-ND DIODE ARRAY SCHOTTKY 100V D618SL 760 - Immediate
8.71000 1 Tube?
-
Active 1 Pair Common Cathode Schottky 100V 40A 1V @ 80A Fast Recovery =< 500ns, > 200mA (Io)
-
1.5mA @ 100V Surface Mount D-61-8-SL D-61-8-SL
APT100S20LCTG Datasheet APT100S20LCTG - Microsemi Corporation APT100S20LCTG-ND DIODE ARRAY SCHOTTKY 200V TO264 386 - Immediate
12.73000 1 Tube?
-
Active 1 Pair Common Cathode Schottky 200V 120A 950mV @ 100A Fast Recovery =< 500ns, > 200mA (Io) 70ns 2mA @ 200V Through Hole TO-264-3, TO-264AA TO-264 [L]
SCS230AE2C Datasheet SCS230AE2C - Rohm Semiconductor SCS230AE2C-ND DIODE ARRAY SCHOTTKY 650V TO247 298 - Immediate
13.00000 1 Tube?
-
Active 1 Pair Common Cathode Silicon Carbide Schottky 650V 15A (DC) 1.55V @ 15A Fast Recovery =< 500ns, > 200mA (Io)
-
300µA @ 600V Through Hole TO-247-3 TO-247
VS-85CNQ015APBF Datasheet VS-85CNQ015APBF - Vishay Semiconductor Diodes Division 85CNQ015APBF-ND DIODE ARRAY SCHOTTKY 15V D618 246 - Immediate
15.48000 1 Bulk?
-
Active 1 Pair Common Cathode Schottky 15V 40A 450mV @ 80A Fast Recovery =< 500ns, > 200mA (Io)
-
20mA @ 15V Chassis Mount D-61-8 D-61-8
SCS240AE2C Datasheet SCS240AE2C - Rohm Semiconductor SCS240AE2C-ND DIODE ARRAY SCHOTTKY 650V TO247 390 - Immediate
16.42000 1 Bulk?
-
Active 1 Pair Common Cathode Silicon Carbide Schottky 650V 20A (DC) 1.55V @ 20A No Recovery Time > 500mA (Io) 0ns 400µA @ 600V Through Hole TO-247-3 TO-247
DSEI2X31-06C Datasheet DSEI2X31-06C - IXYS DSEI2X31-06C-ND DIODE MODULE 600V 30A SOT227B 214 - Immediate
16.57000 1 Tube?
-
Active 2 Independent Standard 600V 30A 1.6V @ 30A Fast Recovery =< 500ns, > 200mA (Io) 50ns 100µA @ 600V Chassis Mount SOT-227-4, miniBLOC SOT-227B
SCS220KE2C Datasheet SCS220KE2C - Rohm Semiconductor SCS220KE2C-ND DIODE ARRAY SCHOTTKY 1200V TO247 117 - Immediate
17.41000 1 Tube?
-
Active 1 Pair Common Cathode Silicon Carbide Schottky 1200V (1.2kV) 10A (DC) 1.6V @ 10A No Recovery Time > 500mA (Io) 0ns 200µA @ 1200V Through Hole TO-247-3 TO-247
DSEI2X61-06C Datasheet DSEI2X61-06C - IXYS DSEI2X61-06C-ND DIODE MODULE 600V 60A SOT227B 446 - Immediate
19.58000 1 Tube? FRED Active 2 Independent Standard 600V 60A 1.8V @ 60A Fast Recovery =< 500ns, > 200mA (Io) 50ns 200µA @ 600V Chassis Mount SOT-227-4, miniBLOC SOT-227B
DSEI2X61-10B Datasheet DSEI2X61-10B - IXYS DSEI2X61-10B-ND DIODE MODULE 1KV 60A SOT227B 257 - Immediate
20.15000 1 Tube? FRED Active 2 Independent Standard 1000V (1kV) 60A 2.3V @ 60A Fast Recovery =< 500ns, > 200mA (Io) 50ns 3mA @ 1000V Chassis Mount SOT-227-4, miniBLOC SOT-227B
DSS2X121-0045B Datasheet DSS2X121-0045B - IXYS DSS2X121-0045B-ND DIODE MODULE 45V 120A SOT227B 374 - Immediate
20.22000 1 Tube?
-
Active 2 Independent Schottky 45V 120A 620mV @ 120A Fast Recovery =< 500ns, > 200mA (Io)
-
120mA @ 45V Chassis Mount SOT-227-4, miniBLOC SOT-227B
DSEI2X61-12B Datasheet DSEI2X61-12B - IXYS DSEI2X61-12B-ND DIODE MODULE 1.2KV 52A SOT227B 364 - Immediate
20.53000 1 Tube? FRED Active 2 Independent Standard 1200V (1.2kV) 52A 2.5V @ 60A Fast Recovery =< 500ns, > 200mA (Io) 60ns 2.2mA @ 1200V Chassis Mount SOT-227-4, miniBLOC SOT-227B
DSS2X101-015A Datasheet DSS2X101-015A - IXYS DSS2X101-015A-ND DIODE MODULE 150V 100A SOT227B 146 - Immediate
22.26000 1 Tube?
-
Active 2 Independent Schottky 150V 100A 910mV @ 100A Fast Recovery =< 500ns, > 200mA (Io)
-
4mA @ 150V Chassis Mount SOT-227-4, miniBLOC SOT-227B
VS-UFL230FA60 Datasheet VS-UFL230FA60 - Vishay Semiconductor Diodes Division VS-UFL230FA60-ND DIODE MODULE 600V 160A SOT227 243 - Immediate
23.62000 1 Tube? FRED Pt® Active 2 Independent Standard 600V 160A (DC) 1.44V @ 100A Fast Recovery =< 500ns, > 200mA (Io) 104ns 50µA @ 600V Chassis Mount SOT-227-4, miniBLOC SOT-227
STPS200170TV1 Datasheet STPS200170TV1 - STMicroelectronics 497-5022-5-ND DIODE MODULE 170V 100A ISOTOP 348 - Immediate
24.32000 1 Tube?
-
Active 2 Independent Schottky 170V 100A 830mV @ 100A Fast Recovery =< 500ns, > 200mA (Io)
-
200µA @ 170V Chassis Mount ISOTOP ISOTOP®
STPS16045TV Datasheet STPS16045TV - STMicroelectronics 497-2741-5-ND DIODE MODULE 45V 80A ISOTOP 315 - Immediate
24.40000 1 Tube?
-
Active 2 Independent Schottky 45V 80A 690mV @ 80A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 45V Chassis Mount ISOTOP ISOTOP®
APT2X101D60J Datasheet APT2X101D60J - Microsemi Corporation APT2X101D60J-ND DIODE MODULE 600V 100A ISOTOP 101 - Immediate
26.95000 1 Tube?
-
Active 2 Independent Standard 600V 100A 1.8V @ 100A Fast Recovery =< 500ns, > 200mA (Io) 180ns 250µA @ 600V Chassis Mount SOT-227-4, miniBLOC ISOTOP®
APT2X101S20J Datasheet APT2X101S20J - Microsemi Corporation APT2X101S20J-ND DIODE MODULE 200V 120A ISOTOP 214 - Immediate
27.07000 1 Tube?
-
Active 2 Independent Schottky 200V 120A 950mV @ 100A Fast Recovery =< 500ns, > 200mA (Io) 70ns 2mA @ 200V Chassis Mount ISOTOP ISOTOP®
VS-UFB280FA40 Datasheet VS-UFB280FA40 - Vishay Semiconductor Diodes Division VS-UFB280FA40-ND DIODE MODULE 400V 170A SOT227 608 - Immediate
28.95000 1 Tube?
-
Active 2 Independent Standard 400V 170A (DC) 1.24V @ 100A Fast Recovery =< 500ns, > 200mA (Io) 93ns 50µA @ 400V Chassis Mount SOT-227-4, miniBLOC SOT-227
STPS160H100TV Datasheet STPS160H100TV - STMicroelectronics 497-2723-5-ND DIODE MODULE 100V 80A ISOTOP 156 - Immediate
31.21000 1 Tube?
-
Active 2 Independent Schottky 100V 80A 800mV @ 80A Fast Recovery =< 500ns, > 200mA (Io)
-
40µA @ 100V Chassis Mount ISOTOP ISOTOP®
SCS240KE2C Datasheet SCS240KE2C - Rohm Semiconductor SCS240KE2C-ND DIODE ARRAY SCHOTTKY 1200V TO247 332 - Immediate
32.66000 1 Tube?
-
Active 1 Pair Common Cathode Silicon Carbide Schottky 1200V (1.2kV) 20A (DC)
-
No Recovery Time > 500mA (Io) 0ns 400µA @ 1200V Through Hole TO-247-3 TO-247
Results per Page
Page 10/188
|< 8 9 10 11 12 >|

00:42:50 9/1/2016