-
AP2S
AP3S
ASDM, Pure Silicon™
ASDMB, Pure Silicon™
ASEM, Pure Silicon™
ASEMB, Pure Silicon™
ASEMP, Pure Silicon™
ASEP
ASFLM, Pure Silicon™
ASFLMB, Pure Silicon™
ASFLMP, Pure Silicon™
ASSFLP
ASSVP
ASVMB, Pure Silicon™
ASVMP, Pure Silicon™
CCE4C, MIPO™
CCE4E, MIPO™
CCE4RE, MIPO™
CCE5C, MIPO™
CCE5E, MIPO™
CCE5RC, MIPO™
CCE5RE, MIPO™
CCE6C, MIPO™
CCE6E, MIPO™
CCE6RC, MIPO™
CCE6RE, MIPO™
CCT4C, MIPO™
CCT4E, MIPO™
CCT4RC, MIPO™
CCT4RE, MIPO™
CCT5C, MIPO™
CCT5E, MIPO™
CCT5RC, MIPO™
CCT5RE, MIPO™
CCT6C, MIPO™
CCT6E, MIPO™
CCT6RC, MIPO™
CCT6RE, MIPO™
CPP, FIPO™
CPPE9, FIPO™
CPPFX, FIPO™
CPPHE, FIPO™
CPPHV, FIPO™
CPPL, FIPO™
CPPV9, FIPO™
CSX-325P
CSX750P
ECS-P143
ECS-P143X
ECS-P145
ECS-P145X
ECS-P53
ECS-P55
ECS-P73
ECS-P75
ECS-P83
ECS-P83X
ECS-P85
ECS-P85X
ECS-P8F3X
ECS-P8F5X
HG-8002JA
SG-8002CA
SG-8002CE
SG-8002DB
SG-8002DC
SG-8002JA
SG-8002JC
SG-8002JF
SG-8003
Si500D, Low Jitter
Si500S, Low Jitter
Si590
Si591
Abracon Corporation
Cardinal Components Inc.
Citizen Finetech Miyota
ECS Inc
EPSON
Silicon Laboratories Inc
Blank (User Must Program)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
0.2MHz ~ 200MHz
0.2MHz ~ 400MHz
0.50MHz ~ 133MHz
0.9MHz ~ 200MHz
1MHz ~ 100MHz
1MHz ~ 125MHz
1MHz ~ 133MHz
1MHz ~ 150MHz
1MHz ~ 166MHz
1MHz ~ 200MHz
1MHz ~ 27MHz
1MHz ~ 40MHz
1MHz ~ 55MHz
3MHz ~ 110MHz
3MHz ~ 75MHz
3MHz ~ 90MHz
10MHz ~ 125MHz
10MHz ~ 160MHz
10MHz ~ 170MHz
10MHz ~ 425MHz
13MHz ~ 160MHz
125MHz ~ 215MHz
200MHz ~ 700MHz
215MHz ~ 525MHz
525MHz ~ 810MHz
Standby
Standby (Power Down)
Standby, Tri-State
Tri-State (Output Enable)
-
CML
CMOS
CMOS, TTL
HCSL
LVDS
LVPECL
PECL
TTL
1.8V
1.8V, 2.5V, 2.8V, 3V, 3.3V
1.8V, 2.5V, 3.3V
2.25 V ~ 3.6 V
2.5V
3.3V
3.3V, 5V
5V
±100ppm
±10ppm
±150ppm
±2.5ppm
±20ppm
±250ppm
±25ppm
±30ppm
±35ppm
±50ppm
±50ppm, ±100ppm
±7ppm
-40°C ~ 105°C
-40°C ~ 85°C
-30°C ~ 70°C
-30°C ~ 85°C
-20°C ~ 70°C
-10°C ~ 60°C
-10°C ~ 70°C
-
0°C ~ 70°C
0°C ~ 85°C
-4.00%, Down Spread
-3.75%, Down Spread
-3.50%, Down Spread
-3.25%, Down Spread
-3.00%, Down Spread
-2.75%, Down Spread
-2.50%, Down Spread
-2.25%, Down Spread
-2.00%, Down Spread
-1.75%, Down Spread
-1.50%, Down Spread
-1.25%, Down Spread
-1.00%, Down Spread
-0.75%, Down Spread
-0.50%, Down Spread
-0.25%, Down Spread
±0.125%, Center Spread
±0.250%, Center Spread
±0.375%, Center Spread
±0.500%, Center Spread
±0.625%, Center Spread
±0.750%, Center Spread
±0.875%, Center Spread
±1.000%, Center Spread
±1.125%, Center Spread
±1.250%, Center Spread
±1.375%, Center Spread
±1.500%, Center Spread
±1.625%, Center Spread
±1.750%, Center Spread
±1.875%, Center Spread
±2.000%, Center Spread
-
-
10mA
12mA
13.1mA
15mA
16mA
16.5mA
25mA
28mA
29.3mA
30mA
35mA
36mA
40mA
45mA
50mA
60mA
90mA
100mA
110mA
125mA
130mA
Surface Mount
Through Hole
4-LESOP (0.181", 4.60mm Width)
4-SMD, No Lead (DFN, LCC)
4-SOJ, 5.08mm pitch
4-SOJ, 7.62mm pitch
4-TESOP (0.110", 2.80mm Width)
6-SMD, No Lead (DFN, LCC)
6-VDFN Exposed Pad
8-DIP, 4 Leads (Half Size)
8-DIP, 4 Leads (Half Size, Metal Can)
8-SMD, No Lead (DFN, LCC)
14-DIP (Metal Can)
14-DIP, 4 Leads (Full Size)
14-DIP, 4 Leads (Full Size, Metal Can)
14-SMD, No Lead (QFN, LCC)
0.030" (0.75mm)
0.035" (0.90mm)
0.039" (1.00mm)
0.041" (1.05mm)
0.043" (1.10mm)
0.047" (1.20mm)
0.051" (1.30mm)
0.055" (1.40mm)
0.059" (1.50mm)
0.063" (1.60mm)
0.067" (1.70mm)
0.071" (1.80mm)
0.075" (1.90mm)
0.079" (2.00mm)
0.106" (2.70mm)
0.118" (3.00mm)
0.185" (4.70mm)
0.197" (5.00mm)
0.200" (5.08mm)
0.209" (5.30mm)
0.213" (5.40mm)
0.220" (5.60mm)
-
0.083" L x 0.067" W (2.10mm x 1.70mm)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.157" L x 0.126" W (4.00mm x 3.20mm)
0.197" L x 0.110" W (5.00mm x 2.80mm)
0.197" L x 0.124" W (5.00mm x 3.15mm)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.280" L x 0.181" W (7.10mm x 4.60mm)
0.413" L x 0.200" W (10.50mm x 5.08mm)
0.449" L x 0.378" W (11.40mm x 9.60mm)
0.520" L x 0.520" W (13.20mm x 13.20mm)
0.539" L x 0.260" W (13.70mm x 6.60mm)
0.551" L x 0.341" W (14.00mm x 8.65mm)
0.780" L x 0.250" W (19.80mm x 6.36mm)
0.815" L x 0.508" W (20.70mm x 12.90mm)
0.819" L x 0.520" W (20.80mm x 13.20mm)
Bulk
Cut Tape (CT)
Digi-Reel®
Tape & Box (TB)
Tape & Reel (TR)
Tray
Tube