Records matching criteria: 361
Product Index > Connectors, Interconnects > Terminals - Single Post Connectors
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 3/15 ( Previous First 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Series | Terminal Type | Contact Size | Contact Mating Length | Length - Overall | Contact Material | Contact Finish | Contact Finish Thickness |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 60599-1-ND![]() | 60599-1 | TE Connectivity | CONN PIN .058 DIAMETER TIN | 0 | 0.22725 | 10,000 Non-Stock |
- | Flanged, Pin Retention | Circular, 0.058" (1.47mm) | 0.165" (4.19mm) | 0.352" (8.94mm) | Brass | Tin-Lead | 15µin (0.38µm) |
| ![]() | 3-60802-1-ND ![]() | 3-60802-1 | TE Connectivity | CONN PIN PRESS-FIT TIN PCB | 0 | 0.22727 | 48,000 Non-Stock |
- | Flanged | Circular, 0.058" (1.47mm) | 0.160" (4.06mm) | 0.375" (9.53mm) | Phosphor Bronze | Gold | 30µin (0.76µm) |
| ![]() | 2-5086182-2-ND ![]() | 2-5086182-2 | TE Connectivity | CONN PC PIN SQUARE 0.031" TIN | 0 | 0.22861 | 5,000 Non-Stock |
AMPMODU Mod I, Amp | Smooth | Square, 0.031" (0.79mm) | 0.480" (12.19mm) | 0.715" (18.16mm) | Brass | Tin | - |
| ![]() | 87022-2-ND ![]() | 87022-2 | TE Connectivity | CONN PC PIN 0.025 SQ POST GOLD | 0 | 0.26376 | 80,000 Non-Stock |
AMPMODU Mod II, Amp | Smooth | Square, 0.025" (0.64mm) | 0.278" (7.06mm) | 1.016" (25.80mm) | Phosphor Bronze | Gold | 30µin (0.76µm) |
| ![]() | 103577-3-ND![]() | 103577-3 | TE Connectivity | CONN HDR .025SQ X.389L POST 30AU | 0 | 0.27265 | 20,000 Non-Stock |
AMPMODU Mod II, Amp | Pin Retention | Square, 0.025" (0.64mm) | 0.283" (7.19mm) | 0.389" (9.88mm) | Phosphor Bronze | Gold | 30µin (0.76µm) |
| ![]() | 60802-1-ND![]() | 60802-1 | TE Connectivity | CONN PIN .058 DIA. SOLID 30GOLD | 0 | 0.28318 | 24,000 Non-Stock |
- | Flanged | Circular, 0.058" (1.47mm) | 0.160" (4.06mm) | 0.375" (9.53mm) | Phosphor Bronze | Gold | 30µin (0.76µm) |
| ![]() | 103577-1-ND![]() | 103577-1 | TE Connectivity | CONN HDR .025SQ X.424L POST 30AU | 0 | 0.31627 | 20,000 Non-Stock |
AMPMODU Mod II, Amp | Pin Retention | Square, 0.025" (0.64mm) | 0.318" (8.08mm) | 0.424" (10.77mm) | Phosphor Bronze | Gold | 30µin (0.76µm) |
| ![]() | 60753-2-ND![]() | 60753-2 | TE Connectivity | CONN PIN 1.5-1.57MM DIA. TIN | 0 | 0.31864 | 5,000 Non-Stock |
- | Flanged, Pin Retention | Circular, 0.058" (1.47mm) | 0.155" (3.94mm) | - | Brass | Tin-Lead | 15µin (0.38µm) |
| ![]() | 3-60753-2-ND ![]() | 3-60753-2 | TE Connectivity | CONN PIN KNURLED PCB TIN | 0 | 0.31864 | 5,000 Non-Stock |
- | Flanged, Pin Retention | Circular, 0.058" (1.47mm) | 0.155" (3.94mm) | - | Brass | Tin | 15µin (0.38µm) |
| ![]() | 1-87022-1-ND ![]() | 1-87022-1 | TE Connectivity | CONN PC PIN 0.025 SQ POST GOLD | 0 | 0.32339 | 120,000 Non-Stock |
AMPMODU Mod II, Amp | Smooth | Square, 0.025" (0.64mm) | 0.278" (7.06mm) | 0.443" (11.25mm) | Phosphor Bronze | Gold | 50µin (1.27µm) |
| ![]() | 3-61067-1-ND ![]() | 3-61067-1 | TE Connectivity | CONN PIN PRESS-FIT PCB GOLD | 0 | 0.33899 | 12,000 Non-Stock |
- | Flanged | Circular, 0.058" (1.47mm) | 0.160" (4.06mm) | 0.400" (10.16mm) | Phosphor Bronze | Gold | 30µin (0.76µm) |
| ![]() | 1-103577-1-ND![]() | 1-103577-1 | TE Connectivity | CONN HDR .025SQ X.341L POST TIN | 0 | 0.34869 | 20,000 Non-Stock |
AMPMODU Mod II, Amp | Pin Retention | Square, 0.025" (0.64mm) | 0.235" (5.97mm) | 0.341" (8.66mm) | Phosphor Bronze | Tin-Lead | 100µin (2.54µm) |
| ![]() | 60803-2-ND ![]() | 60803-2 | TE Connectivity | CONN PC PIN .058 DIA PRE-TIN | 8 - Immediate | 0.36000 | 1 Non-Stock |
- | Flanged | Circular, 0.058" (1.47mm) | 0.160" (4.06mm) | 0.375" (9.53mm) | Phosphor Bronze | Tin | - |
| ![]() | 1-103577-3-ND![]() | 1-103577-3 | TE Connectivity | CONN HDR .025SQ X.424L POST 15AU | 0 | 0.38376 | 20,000 Non-Stock |
AMPMODU Mod II, Amp | Pin Retention | Square, 0.025" (0.64mm) | 0.318" (8.08mm) | 0.424" (10.77mm) | Phosphor Bronze | Gold | 15µin (0.38µm) |
| ![]() | 1-103577-7-ND![]() | 1-103577-7 | TE Connectivity | CONN HDR .025SQ X.341L POST 15AU | 0 | 0.39442 | 20,000 Non-Stock |
AMPMODU Mod II, Amp | Pin Retention | Square, 0.025" (0.64mm) | 0.235" (5.97mm) | 0.341" (8.66mm) | Phosphor Bronze | Gold | 15µin (0.38µm) |
| ![]() | 3-60803-1-ND ![]() | 3-60803-1 | TE Connectivity | CONN PIN PRESS-FIT PCB GOLD | 0 | 0.55430 | 1,000 Non-Stock |
- | Flanged | Circular, 0.058" (1.47mm) | 0.160" (4.06mm) | 0.375" (9.53mm) | Phosphor Bronze | Gold | 30µin (0.76µm) |
| ![]() | 75404-001LF-ND ![]() | 75404-001LF | FCI | BERGPIN .345L TIN | 0 | 0.07344 | 25,000 Non-Stock |
Bergpin® Star | Pin Retention | Square, 0.025" (0.64mm) | 0.230" (5.84mm) | 0.345" (8.76mm) | Phosphor Bronze | Tin | 100µin (2.54µm) |
| ![]() | 75404-011LF-ND ![]() | 75404-011LF | FCI | BERGPIN .750L TIN | 0 | 0.10361 | 25,000 Non-Stock |
Bergpin® Star | Pin Retention | Square, 0.025" (0.64mm) | 0.635" (16.13mm) | 0.750" (19.05mm) | Phosphor Bronze | Tin | 100µin (2.54µm) |
| ![]() | 75401-002LF-ND ![]() | 75401-002LF | FCI | BERGPIN .380L 30AU | 0 | 0.11880 | 12,500 Non-Stock |
Bergpin® Star | Pin Retention | Square, 0.025" (0.64mm) | 0.265" (6.73mm) | 0.380" (9.65mm) | Phosphor Bronze | Gold | 30µin (0.76µm) |
| ![]() | 75401-001LF-ND ![]() | 75401-001LF | FCI | BERGPIN .345L 30AU | 0 | 0.12960 | 12,500 Non-Stock |
Bergpin® Star | Pin Retention | Square, 0.025" (0.64mm) | 0.230" (5.84mm) | 0.345" (8.76mm) | Phosphor Bronze | Gold | 30µin (0.76µm) |
| ![]() | 75401-010LF-ND ![]() | 75401-010LF | FCI | BERGPIN .700L 30AU | 0 | 0.13832 | 25,000 Non-Stock |
Bergpin® Star | Pin Retention | Square, 0.025" (0.64mm) | 0.585" (14.86mm) | 0.700" (17.78mm) | Phosphor Bronze | Gold | 30µin (0.76µm) |
| ![]() | 71258-050-ND![]() | 71258-050 | FCI | BERGPIN L-L STAR SD WASH-ER | 0 | 0.14830 | 25,000 Non-Stock |
Bergpin® Star | Flanged, Pin Retention | Square, 0.016" (0.41mm) | 0.310" (7.87mm) | 0.460" (11.68mm) | Phosphor Bronze | Gold | 30µin (0.76µm) |
| ![]() | 76201-001-ND![]() | 76201-001 | FCI | BERGPIN-LARGE STAR-LOOSE- PIECE | 0 | 0.14938 | 10,000 Non-Stock |
Bergpin® Star | Pin Retention | Square, 0.025" (0.64mm) | 0.278" (7.06mm) | 0.390" (9.91mm) | Phosphor Bronze | Gold | 30µin (0.76µm) |
| ![]() | 71258-100-ND![]() | 71258-100 | FCI | BERGPIN L-L STAR SD WASH-ER | 0 | 0.16875 | 12,500 Non-Stock |
Bergpin® Star | Flanged, Pin Retention | Square, 0.016" (0.41mm) | 0.330" (8.38mm) | 0.480" (12.19mm) | Phosphor Bronze | Gold | 30µin (0.76µm) |
| ![]() | 75401-001-ND ![]() | 75401-001 | FCI | BERGPIN .345L 30AU | 0 | 0.16996 | 12,500 Non-Stock |
Bergpin® Star | Pin Retention | Square, 0.025" (0.64mm) | 0.230" (5.84mm) | 0.345" (8.76mm) | Phosphor Bronze | Gold | 30µin (0.76µm) |
17:26:49 5/22/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.