Product Index  >  Connectors, Interconnects  >  Terminals - PC Pin, Single Post Connectors

Results: 1,672       1,672 Remaining
Manufacturer Packaging Series Terminal Type Terminal Style Pin Size - Above Flange Pin Size - Below Flange Length Above Flange Length Below Flange Length - Overall Flange Diameter Mounting Hole Diameter Mounting Type Termination Insulation Board Thickness Contact Material Contact Finish Contact Finish Thickness
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,672 Remaining
Results per Page
Page 4/67
|< 2 3 4 5 6 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Terminal Type Terminal Style Pin Size - Above Flange Pin Size - Below Flange Length Above Flange Length Below Flange Length - Overall Flange Diameter Mounting Hole Diameter Mounting Type Termination Insulation Board Thickness Contact Material Contact Finish Contact Finish Thickness
   
5035-0-00-15-00-00-33-0 Datasheet 5035-0-00-15-00-00-33-0 - Mill-Max Manufacturing Corp. ED1119-ND CONN PC PIN CIRC 0.025DIA GOLD 4,140 - Immediate
0.90000 1 Bulk? 5035 PC Pin Single End, Nail Head 0.025" (0.64mm) Dia
-
0.150" (3.81mm)
-
0.160" (4.06mm) 0.050" (1.27mm) 0.029" (0.74mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
9137-0-00-15-00-00-38-0 Datasheet 9137-0-00-15-00-00-38-0 - Mill-Max Manufacturing Corp. ED1115-ND CONN PC PIN CIRC 0.018DIA GOLD 2,730 - Immediate
0.90000 1 Bulk? 9137 PC Pin Single End, Nail Head 0.018" (0.46mm) Dia
-
0.160" (4.06mm)
-
0.180" (4.57mm) 0.050" (1.27mm) 0.022" (0.56mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
9083-0-00-15-00-00-38-0 Datasheet 9083-0-00-15-00-00-38-0 - Mill-Max Manufacturing Corp. ED90413-ND CONN PC PIN CIRC 0.012DIA GOLD 27,395 - Immediate
0.91000 1 Bulk? 9083 PC Pin Single End, Nail Head 0.012" (0.30mm) Dia
-
0.145" (3.68mm)
-
0.153" (3.89mm) 0.040" (1.02mm) 0.016" (0.41mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
4353-0-00-15-00-00-33-0 Datasheet 4353-0-00-15-00-00-33-0 - Mill-Max Manufacturing Corp. ED90404-ND CONN PC PIN CIRC 0.012DIA GOLD 12,227 - Immediate
0.91000 1 Bulk? 4353 PC Pin Single End, Nail Head 0.012" (0.30mm) Dia
-
0.074" (1.88mm)
-
0.084" (2.13mm) 0.030" (0.76mm) 0.016" (0.41mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
4268-0-00-15-00-00-33-0 Datasheet 4268-0-00-15-00-00-33-0 - Mill-Max Manufacturing Corp. ED90402-ND CONN PC PIN CIRC 0.035DIA GOLD 2,702 - Immediate
0.91000 1 Bulk? 4268 PC Pin Single End, Nail Head 0.035" (0.89mm) Dia
-
0.115" (2.92mm)
-
0.130" (3.30mm) 0.060" (1.52mm) 0.039" (0.99mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
9086-0-00-15-00-00-33-0 Datasheet 9086-0-00-15-00-00-33-0 - Mill-Max Manufacturing Corp. ED90420-ND CONN PC PIN CIRC 0.036DIA GOLD 2,023 - Immediate
0.92000 1 Bulk? 9086 PC Pin Single End, Nail Head 0.036" (0.91mm) Dia
-
0.160" (4.06mm)
-
0.175" (4.45mm) 0.060" (1.52mm) 0.040" (1.02mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
5137-0-00-15-00-00-38-0 Datasheet 5137-0-00-15-00-00-38-0 - Mill-Max Manufacturing Corp. ED1113-ND CONN PC PIN CIRC 0.018DIA GOLD 3,950 - Immediate
0.94000 1 Bulk? 5137 PC Pin Single End, Nail Head 0.018" (0.46mm) Dia
-
0.300" (7.62mm)
-
0.320" (8.13mm) 0.050" (1.27mm) 0.022" (0.56mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
5063-0-00-15-00-00-33-0 Datasheet 5063-0-00-15-00-00-33-0 - Mill-Max Manufacturing Corp. ED90406-ND CONN PC PIN CIRC 0.020DIA GOLD 2,912 - Immediate
0.95000 1 Bulk? 5063 PC Pin Single End, Nail Head 0.020" (0.51mm) Dia
-
0.160" (4.06mm)
-
0.172" (4.37mm) 0.036" (0.91mm) 0.024" (0.61mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
9872-0-00-15-00-00-33-0 Datasheet 9872-0-00-15-00-00-33-0 - Mill-Max Manufacturing Corp. ED90416-ND CONN PC PIN CIRC 0.045DIA GOLD 6,604 - Immediate
0.96000 1 Bulk? 9872 PC Pin Single End, Nail Head 0.045" (1.14mm) Dia
-
0.256" (6.50mm)
-
0.288" (7.32mm) 0.072" (1.83mm) 0.049" (1.24mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3609-2-07-15-00-00-08-0 Datasheet 3609-2-07-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1086-ND CONN PC PIN CIRC 0.080DIA GOLD 5,553 - Immediate
1.00000 1 Bulk? 3609 PC Pin Wire 0.080" (2.03mm) Dia 0.103" (2.62mm) Dia 0.375" (9.53mm) 0.250" (6.35mm) 0.671" (17.04mm) 0.142" (3.61mm)
-
Free Hanging (In-Line) Crimp Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3603-0-07-21-00-00-08-0 Datasheet 3603-0-07-21-00-00-08-0 - Mill-Max Manufacturing Corp. ED5061-ND CONN PC PIN CIRC 0.040DIA GOLD 2,430 - Immediate
1.07000 1 Bulk? 3603 PC Pin Wire 0.040" (1.02mm) Dia
-
0.282" (7.16mm) 0.275" (6.99mm) 0.588" (14.94mm) 0.102" (2.59mm)
-
Free Hanging (In-Line) Crimp Non-Insulated
-
Brass Alloy Gold 20µin (0.51µm)
9022-0-00-15-00-00-33-0 Datasheet 9022-0-00-15-00-00-33-0 - Mill-Max Manufacturing Corp. ED90411-ND CONN PC PIN CIRC 0.062DIA GOLD 4,319 - Immediate
1.11000 1 Bulk? 9022 PC Pin Single End, Nail Head 0.062" (1.57mm) Dia
-
0.160" (4.06mm)
-
0.185" (4.70mm) 0.125" (3.18mm) 0.066" (1.68mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3609-2-07-21-00-00-08-0 Datasheet 3609-2-07-21-00-00-08-0 - Mill-Max Manufacturing Corp. ED90318-ND CONN PC PIN CIRC 0.080DIA GOLD 3,045 - Immediate
1.45000 1 Bulk? 3609 PC Pin Wire 0.080" (2.03mm) Dia 0.103" (2.62mm) Dia 0.375" (9.53mm) 0.250" (6.35mm) 0.671" (17.04mm) 0.142" (3.61mm)
-
Free Hanging (In-Line) Crimp Non-Insulated
-
Brass Alloy Gold 20µin (0.51µm)
60824-1 Datasheet 60824-1 - TE Connectivity AMP Connectors A100702TR-ND CONN PC PIN CIRC 0.058DIA TIN 20,000 - Immediate
0.05800 10,000 Tape & Reel (TR)?
Alternate Packaging
-
Single Post Flanged 0.058" (1.47mm) Dia
-
0.160" (4.06mm) 0.100" (2.54mm) 0.325" (8.26mm) 0.090" (2.29mm) 0.067" ~ 0.073" (1.70mm ~ 1.85mm) Through Hole Clinch Fit Non-Insulated 0.062" (1.57mm) Phosphor Bronze Tin
-
60824-1 Datasheet 60824-1 - TE Connectivity AMP Connectors A100702CT-ND CONN PC PIN CIRC 0.058DIA TIN 27,854 - Immediate
0.18000 1 Cut Tape (CT)?
Alternate Packaging
-
Single Post Flanged 0.058" (1.47mm) Dia
-
0.160" (4.06mm) 0.100" (2.54mm) 0.325" (8.26mm) 0.090" (2.29mm) 0.067" ~ 0.073" (1.70mm ~ 1.85mm) Through Hole Clinch Fit Non-Insulated 0.062" (1.57mm) Phosphor Bronze Tin
-
5-87623-4 Datasheet 5-87623-4 - TE Connectivity AMP Connectors A100889TR-ND CONN PC PIN SQUARE 0.025 GOLD 20,000 - Immediate
0.13400 20,000 Tape & Reel (TR)?
Alternate Packaging
AMPMODU Mod II Single Post Smooth 0.025" (0.64mm) Square 0.025" (0.64mm) Square
-
-
0.443" (11.25mm)
-
0.036" (0.91mm) Through Hole Solder Non-Insulated
-
Phosphor Bronze Gold 15µin (0.38µm)
5-87623-4 Datasheet 5-87623-4 - TE Connectivity AMP Connectors A100889CT-ND CONN PC PIN SQUARE 0.025 GOLD 23,877 - Immediate
0.23000 1 Cut Tape (CT)?
Alternate Packaging
AMPMODU Mod II Single Post Smooth 0.025" (0.64mm) Square 0.025" (0.64mm) Square
-
-
0.443" (11.25mm)
-
0.036" (0.91mm) Through Hole Solder Non-Insulated
-
Phosphor Bronze Gold 15µin (0.38µm)
1426-2 Datasheet 1426-2 - Keystone Electronics 36-1426-2-ND CONN PC PIN CIRC 0.024DIA TIN 9,335 - Immediate
19,100 - Factory Stock
?
0.20000 1 Bulk?
-
PC Pin Single End 0.024" (0.61mm) Dia 0.030" (0.76mm) Dia 0.188" (4.78mm) 0.078" (1.98mm) 0.291" (7.39mm) 0.060" (1.52mm) 0.035" (0.89mm) Through Hole Swage Non-Insulated 0.062" (1.57mm) Brass Tin 200µin (5.08µm)
1223 Datasheet 1223 - Keystone Electronics 36-1223-ND CONN PC PIN CIRC 0.093DIA NICKEL 6,147 - Immediate
18,400 - Factory Stock
?
0.28000 1 Bulk?
-
PC Pin Single End 0.093" (2.36mm) Dia 0.093" (2.36mm) Dia 0.267" (6.78mm) 0.125" (3.18mm) 0.418" (10.62mm) 0.125" (3.18mm)
-
Through Hole Staking Flare Non-Insulated 0.062" (1.57mm) or 0.093" (2.36mm) Brass Nickel
-
H2174-01 Datasheet H2174-01 - Harwin Inc. 952-1444-ND CONN PC PIN CIRC 0.041DIA TIN 2,234 - Immediate
0.29000 1 Bulk?
-
PC Pin Single End 0.041" (1.04mm) Dia 0.041" (1.04mm) Dia 0.150" (3.81mm) 0.082" (2.08mm) 0.252" (6.40mm) 0.070" (1.77mm) 0.041" ~ 0.045" (1.04mm ~ 1.14mm) Through Hole Swage Non-Insulated 0.063" (1.60mm) Brass Tin
-
H2173-01 Datasheet H2173-01 - Harwin Inc. 952-1443-ND CONN PC PIN CIRC 0.041DIA TIN 7,657 - Immediate
0.33000 1 Bulk?
-
PC Pin Single End 0.041" (1.04mm) Dia 0.041" (1.04mm) Dia 0.300" (7.62mm) 0.082" (2.08mm) 0.402" (10.20mm) 0.070" (1.77mm) 0.041" ~ 0.045" (1.04mm ~ 1.14mm) Through Hole Swage Non-Insulated 0.063" (1.60mm) Brass Tin
-
H2081-01 Datasheet H2081-01 - Harwin Inc. 952-2362-ND CONN PC PIN TIN 1,950 - Immediate
0.36000 1 Bulk?
-
PC Pin Single End
-
-
-
-
0.375" (9.53mm)
-
0.061" ~ 0.063" (1.55mm ~ 1.60mm) Through Hole Staking Flare Non-Insulated 0.126" (3.20mm) Brass Tin
-
H2106A01 Datasheet H2106A01 - Harwin Inc. 952-1439-ND CONN PC PIN CIRC 0.032DIA TIN 2,310 - Immediate
0.37000 1 Bulk?
-
PC Pin Single End 0.032" (0.81mm) Dia
-
0.156" (3.96mm) 0.115" (2.92mm) 0.291" (7.39mm) 0.094" (2.39mm) 0.052" ~ 0.056" (1.32mm ~ 1.42mm) Through Hole Swage Non-Insulated 0.094" (2.39mm) Brass Tin
-
3325-0-00-15-00-00-03-0 Datasheet 3325-0-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1136-ND CONN PC PIN CIRC 0.025DIA GOLD 3,334 - Immediate
0.38000 1 Bulk? 3325 Single Post Smooth 0.025" (0.64mm) Dia 0.025" (0.64mm) Dia
-
-
0.250" (6.35mm)
-
-
Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
H2170-05 Datasheet H2170-05 - Harwin Inc. 952-2546-ND CONN PC PIN CIRC 0.041DIA GOLD 15,896 - Immediate
0.39000 1 Bulk?
-
PC Pin Single End 0.041" (1.04mm) Dia 0.041" (1.04mm) Dia 0.500" (12.70mm) 0.082" (2.08mm) 0.602" (15.29mm) 0.070" (1.77mm) 0.041" ~ 0.045" (1.04mm ~ 1.14mm) Through Hole Swage Non-Insulated 0.063" (1.60mm) Brass Gold
-
Results per Page
Page 4/67
|< 2 3 4 5 6 >|

07:50:51 5/26/2016