Product Index  >  Connectors, Interconnects  >  Terminals - PC Pin, Single Post Connectors

Results: 1,672       1,672 Remaining
Manufacturer Packaging Series Part Status Terminal Type Terminal Style Pin Size - Above Flange Pin Size - Below Flange Length Above Flange Length Below Flange Length - Overall Flange Diameter Mounting Hole Diameter Mounting Type Termination Insulation Board Thickness Contact Material Contact Finish Contact Finish Thickness
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,672 Remaining
Results per Page
Page 10/67
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Terminal Type Terminal Style Pin Size - Above Flange Pin Size - Below Flange Length Above Flange Length Below Flange Length - Overall Flange Diameter Mounting Hole Diameter Mounting Type Termination Insulation Board Thickness Contact Material Contact Finish Contact Finish Thickness
   
0600-0-05-15-00-00-01-0 Datasheet 0600-0-05-15-00-00-01-0 - Mill-Max Manufacturing Corp. ED1283-ND CONN PC PIN CIRC 0.048DIA GOLD 413 - Immediate
0.56000 1 Bulk? 0600 Active PC Pin Double End 0.048" (1.22mm) Dia 0.047" (1.19mm) Square 0.150" (3.81mm) 0.250" (6.35mm) 0.440" (11.18mm) 0.070" (1.77mm) 0.052" (1.32mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
1178-0-01-80-00-00-03-0 Datasheet 1178-0-01-80-00-00-03-0 - Mill-Max Manufacturing Corp. ED1468-ND CONN PC PIN CIRC .078DIA TIN 458 - Immediate
0.71000 1 Bulk? 1178 Active PC Pin Wire 0.078" (1.98mm) Dia
-
0.315" (8.00mm)
-
0.590" (14.99mm) 0.125" (3.18mm) 0.100" (2.54mm) Through Hole Press-Fit Non-Insulated
-
Brass Alloy Tin 200µin (5.08µm)
0270-0-01-15-00-00-03-0 Datasheet 0270-0-01-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1263-ND CONN PC PIN CIRC 0.072DIA GOLD 779 - Immediate
0.85000 1 Bulk? 0270 Active PC Pin Single End, Slotted 0.072" (1.83mm) Dia 0.018" (0.46mm) Dia 0.157" (3.99mm) 0.259" (6.58mm) 0.416" (10.57mm) 0.072" (1.83mm) 0.057" (1.45mm) Through Hole Press-Fit Non-Insulated
-
Phosphor Bronze Gold 10µin (0.25µm)
3916-0-01-15-00-00-08-0 Datasheet 3916-0-01-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1321-ND CONN PC PIN CIRC 0.063DIA GOLD 324 - Immediate
0.87000 1 Bulk? 3916 Active PC Pin Wire 0.063" (1.60mm) Dia 0.102" (2.59mm) Dia 0.267" (6.78mm) 0.234" (5.94mm) 0.532" (13.51mm) 0.128" (3.25mm)
-
Free Hanging (In-Line) Crimp Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
4288-0-00-15-00-00-33-0 Datasheet 4288-0-00-15-00-00-33-0 - Mill-Max Manufacturing Corp. ED90403-ND CONN PC PIN CIRC 0.018DIA GOLD 654 - Immediate
0.89000 1 Bulk? 4288 Active PC Pin Single End, Nail Head 0.018" (0.46mm) Dia
-
0.072" (1.83mm)
-
0.082" (2.08mm) 0.030" (0.76mm) 0.022" (0.56mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3914-0-01-15-00-00-08-0 Datasheet 3914-0-01-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1319-ND CONN PC PIN CIRC 0.077DIA GOLD 395 - Immediate
0.90000 1 Bulk? 3914 Active PC Pin Wire 0.077" (1.96mm) Dia 0.103" (2.62mm) Dia 0.205" (5.21mm) 0.250" (6.35mm) 0.501" (12.73mm) 0.131" (3.33mm)
-
Free Hanging (In-Line) Crimp Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
11152 Datasheet 11152 - Keystone Electronics 36-11152-ND CONN PC PIN CIRC 0.040DIA TIN 213 - Immediate
0.95000 1 Bulk?
-
Active PC Pin Double End 0.040" (1.02mm) Dia 0.040" (1.02mm) Dia 0.210" (5.33mm) 0.265" (6.73mm) 0.515" (13.08mm) 0.125" (3.18mm) 0.086" (2.18mm) Through Hole Press-Fit Insulated 0.062" (1.57mm) Brass Tin
-
1362-2 Datasheet 1362-2 - Keystone Electronics 36-1362-2-ND CONN PC PIN CIRC 0.063DIA GOLD 706 - Immediate
0.98000 1 Bulk?
-
Active PC Pin Single End 0.063" (1.60mm) Dia 0.063" (1.60mm) Dia 0.400" (10.16mm) 0.138" (3.51mm) 0.594" (15.09mm) 0.093" (2.36mm) 0.067" (1.70mm) Through Hole Swage Non-Insulated 0.062" (1.57mm) Brass Gold 10µin (0.25µm)
3602-0-07-15-00-00-08-0 Datasheet 3602-0-07-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1244-ND CONN PC PIN CIRC 0.062DIA GOLD 832 - Immediate
1.01000 1 Bulk? 3602 Active PC Pin Wire 0.062" (1.57mm) Dia
-
0.282" (7.16mm) 0.275" (6.99mm) 0.588" (14.94mm) 0.102" (2.59mm)
-
Free Hanging (In-Line) Crimp Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
4184-0-00-15-00-00-33-0 Datasheet 4184-0-00-15-00-00-33-0 - Mill-Max Manufacturing Corp. ED90401-ND CONN PC PIN CIRC 0.010DIA GOLD 638 - Immediate
1.01000 1 Bulk? 4184 Active PC Pin Single End, Nail Head 0.010" (0.25mm) Dia
-
0.070" (1.78mm)
-
0.080" (2.03mm) 0.030" (0.76mm) 0.014" (0.36mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3912-0-01-15-00-00-08-0 Datasheet 3912-0-01-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1318-ND CONN PC PIN CIRC 0.094DIA GOLD 443 - Immediate
1.21000 1 Bulk? 3912 Active PC Pin Wire 0.094" (2.39mm) Dia 0.150" (3.81mm) Dia 0.267" (6.78mm) 0.234" (5.94mm) 0.532" (13.51mm) 0.180" (4.57mm)
-
Free Hanging (In-Line) Crimp Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
11155 Datasheet 11155 - Keystone Electronics 36-11155-ND CONN PC PIN CIRC 0.040DIA TIN 597 - Immediate
1.37000 1 Bulk?
-
Active PC Pin Double End 0.040" (1.02mm) Dia 0.040" (1.02mm) Dia 0.210" (5.33mm) 0.265" (6.73mm) 0.515" (13.08mm) 0.172" (4.37mm) 0.136" (3.45mm) Through Hole Press-Fit Insulated 0.062" (1.57mm) Brass Tin
-
3560-2-00-15-00-00-03-0 Datasheet 3560-2-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED10067-ND .060" DIAMETER STRAIGHT PINS 797 - Immediate
1.77000 1 Bulk? 3560 Active Single Post Smooth 0.060" (1.52mm) Dia 0.060" (1.52mm) Dia
-
-
0.750" (19.00mm)
-
-
Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
H2106A01 Datasheet H2106A01 - Harwin Inc. 952-1439-ND CONN PC PIN CIRC 0.032DIA TIN 220 - Immediate
0.37000 1 Bulk?
-
Active PC Pin Single End 0.032" (0.81mm) Dia
-
0.156" (3.96mm) 0.115" (2.92mm) 0.291" (7.39mm) 0.094" (2.39mm) 0.052" ~ 0.056" (1.32mm ~ 1.42mm) Through Hole Swage Non-Insulated 0.094" (2.39mm) Brass Tin
-
3122-2-00-15-00-00-08-0 Datasheet 3122-2-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1277-ND CONN PC PIN CIRC 0.040DIA GOLD 875 - Immediate
0.56000 1 Bulk? 3122 Active PC Pin Single End 0.040" (1.02mm) Dia 0.039" (0.99mm) Dia 0.280" (7.11mm) 0.082" (2.08mm) 0.382" (9.70mm) 0.070" (1.77mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.062" (1.57mm) Brass Alloy Gold 10µin (0.25µm)
85931-5 Datasheet 85931-5 - TE Connectivity AMP Connectors 85931-5-ND CONN PC PIN SQUARE 0.025 GOLD 484 - Immediate
1.18000 1 Bulk? AMPMODU Mod II Active Single Post Smooth 0.025" (0.64mm) Square 0.025" (0.64mm) Square
-
-
0.443" (11.25mm)
-
0.036" ~ 0.038" (0.91mm ~ 0.97mm) Through Hole Press-Fit Non-Insulated
-
Phosphor Bronze Gold 30µin (0.76µm)
3609-3-07-21-00-00-08-0 Datasheet 3609-3-07-21-00-00-08-0 - Mill-Max Manufacturing Corp. ED90319-ND CONN PC PIN CIRC 0.080DIA GOLD 766 - Immediate
1.59000 1 Bulk? 3609 Active PC Pin Wire 0.080" (2.03mm) Dia 0.103" (2.62mm) Dia 0.500" (12.70mm) 0.250" (6.35mm) 0.796" (20.22mm) 0.142" (3.61mm)
-
Free Hanging (In-Line) Crimp Non-Insulated
-
Brass Alloy Gold 20µin (0.51µm)
1405-3 Datasheet 1405-3 - Keystone Electronics 36-1405-3-ND CONN PC PIN CIRC 0.040DIA GOLD 996 - Immediate
16,300 - Factory Stock
?
0.44000 1 Bulk?
-
Active PC Pin Single End 0.040" (1.02mm) Dia 0.040" (1.02mm) Dia 0.300" (7.62mm) 0.113" (2.87mm) 0.433" (11.00mm) 0.070" (1.77mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.093" (2.36mm) Brass Gold 10µin (0.25µm)
1376-2 Datasheet 1376-2 - Keystone Electronics 36-1376-2-ND CONN PC PIN CIRC 0.080DIA GOLD 808 - Immediate
2,100 - Factory Stock
?
0.75000 1 Bulk?
-
Active PC Pin Single End 0.080" (2.03mm) Dia 0.090" (2.29mm) Dia 0.258" (6.55mm) 0.105" (2.67mm) 0.405" (10.29mm) 0.125" (3.18mm) 0.094" (2.39mm) Through Hole Swage Non-Insulated 0.062" (1.57mm) Brass Gold 10µin (0.25µm)
3580-0-00-15-00-00-03-0 Datasheet 3580-0-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED10068-ND .080" DIAMETER STRAIGHT PINS 1,000 - Immediate
1.52000 1 Bulk? 3580 Active Single Post Smooth 0.080" (2.03mm) Dia 0.080" (2.03mm) Dia
-
-
0.250" (6.35mm)
-
-
Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3760-0-14-15-00-00-03-0 Datasheet 3760-0-14-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED10071-ND .060" DIAMETER RIGHT ANGLE PINS 988 - Immediate
1.74000 1 Bulk? 3760 Active Single Post Smooth 0.060" (1.52mm) Dia 0.060" (1.52mm) Dia
-
-
-
-
-
Through Hole, Right Angle Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3580-1-00-15-00-00-03-0 Datasheet 3580-1-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED10069-ND .080" DIAMETER STRAIGHT PINS 950 - Immediate
1.77000 1 Bulk? 3580 Active Single Post Smooth 0.080" (2.03mm) Dia 0.080" (2.03mm) Dia
-
-
0.500" (12.70mm)
-
-
Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3580-2-00-15-00-00-03-0 Datasheet 3580-2-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED10070-ND .080" DIAMETER STRAIGHT PINS 990 - Immediate
1.78000 1 Bulk? 3580 Active Single Post Smooth 0.080" (2.03mm) Dia 0.080" (2.03mm) Dia
-
-
0.750" (19.00mm)
-
-
Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3780-0-14-15-00-00-03-0 Datasheet 3780-0-14-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED10072-ND .080" DIAMETER RIGHT ANGLE PINS 938 - Immediate
2.23000 1 Bulk? 3780 Active Single Post Smooth 0.080" (2.03mm) Dia 0.080" (2.03mm) Dia
-
-
-
-
-
Through Hole, Right Angle Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
60874-1 Datasheet 60874-1 - TE Connectivity AMP Connectors 60874-1-ND CONN PC PIN CIRC 0.058DIA TIN 907 - Immediate
0.24000 1 Bulk?
Alternate Packaging
-
Active Single Post Flanged 0.058" (1.47mm) Dia
-
0.160" (4.06mm) 0.150" (3.81mm) 0.380" (9.65mm) 0.090" (2.29mm) 0.058" ~ 0.062" (1.47mm ~ 1.57mm) Through Hole Press-Fit Non-Insulated 0.062" ~ 0.093" (1.57mm ~ 2.36mm) Phosphor Bronze Tin
-
Results per Page
Page 10/67
|< 8 9 10 11 12 >|

07:26:06 12/7/2016