Records matching criteria: 2,386
Product Index > Connectors, Interconnects > Terminals - PC Pin Receptacles, Socket Connectors
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 7/96 ( Previous First 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Packaging | Series | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Mounting Hole Diameter | Pin Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | ED90444-ND ![]() | 0373-0-15-80-34-80-10-0 | Mill-Max Manufacturing Corp. | CONN RECEPT PIN .032-.046" .270" | 1,794 - Immediate | 0.64000 | 1 | Bulk | 373 | No Tail | Solder | 0.270" (6.86mm) | 0.032" ~ 0.046" (0.81mm ~ 1.68mm) | 0.075" (1.91mm) | 0.064" (1.63mm) | 0.091" (2.31mm) | - | 0.241" (6.12mm) | Beryllium Copper | Tin | 200µin (5.08µm) |
| ![]() | ED1026-ND ![]() | 0669-0-15-15-30-27-10-0 | Mill-Max Manufacturing Corp. | CONN RECEPT PIN .015-.025" .125" | 1,756 - Immediate | 0.65000 | 1 | Bulk | 669 | No Tail | Solder | 0.125" (3.18mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | 0.060" (1.52mm) | 0.043" (1.09mm) | 0.072" (1.83mm) | - | 0.100" (2.54mm) | Beryllium Copper | Gold | 30µin (0.76µm) |
| ![]() | 952-2303-ND ![]() | H3153-05 | Harwin Inc | SUB-MINIATURE PC BOARD SOCKET | 1,375 - Immediate | 0.65000 | 1 | Bulk | - | No Tail | Solder | 0.142" (3.61mm) | 0.018" ~ 0.020" (0.46mm ~ 0.51mm) | 0.039" ~ 0.043" (1.00mm ~ 1.10mm) | 0.043" (1.09mm) | 0.057" (1.45mm) | - | 0.124" (3.15mm) | Beryllium Copper | Gold | 3.9µin (0.10µm) |
| ![]() | ED90103-ND ![]() | 0677-0-15-15-30-27-10-0 | Mill-Max Manufacturing Corp. | PIN RECPT .015/.025 DIA 0677 SER | 19,924 - Immediate | 0.66000 | 1 | Bulk | 677 | No Tail | Solder | 0.248" (6.30mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | 0.051" (1.30mm) | 0.043" (1.09mm) | 0.063" (1.60mm) | - | 0.205" (5.21mm) | Beryllium Copper | Gold | 30µin (0.76µm) |
| ED90329-ND ![]() | 8579-0-15-15-11-27-10-0 | Mill-Max Manufacturing Corp. | CONN PIN RECEPT .015-.020" | 17,900 - Immediate | 0.66000 | 1 | Bulk | 8579 | No Tail | Solder | 0.234" (5.94mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | 0.040" (1.02mm) | 0.031" (0.79mm) | 0.055" (1.40mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30µin (0.76µm) | |
| ![]() | ED5015-ND ![]() | 0326-2-19-01-06-27-10-0 | Mill-Max Manufacturing Corp. | PIN RECPT .022/.032 DIA 0326 SER | 6,538 - Immediate | 0.66000 | 1 | Bulk | 326 | No Tail | Swage | 0.294" (7.47mm) | 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | 0.060" (1.52mm) | 0.051" (1.30mm) | 0.094" (2.39mm) | - | 0.170" (4.32mm) | Beryllium Copper | Gold | 30µin (0.76µm) |
| ED90097-ND ![]() | 0553-1-15-15-11-27-10-0 | Mill-Max Manufacturing Corp. | PIN RCPT .015/.020 DIA 0553-1 SR | 4,890 - Immediate | 0.66000 | 1 | Bulk | 553 | No Tail | Press-Fit - Hex | 0.140" (3.56mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | 0.041" (1.04mm) | 0.031" (0.79mm) | 0.055" (1.40mm) | - | 0.124" (3.15mm) | Beryllium Copper | Gold | 30µin (0.76µm) | |
| ![]() | ED90082-ND ![]() | 0328-0-15-15-34-27-10-0 | Mill-Max Manufacturing Corp. | PIN RECPT .032/.046 DIA 0328 SER | 3,396 - Immediate | 0.66000 | 1 | Bulk | 328 | No Tail | Press-Fit - Hex | 0.206" (5.23mm) | 0.032" ~ 0.046" (0.81mm ~ 1.68mm) | 0.079" (2.01mm) | 0.064" (1.63mm) | 0.091" (2.31mm) | - | 0.180" (4.57mm) | Beryllium Copper | Gold | 30µin (0.76µm) |
| ![]() | ED1004-ND ![]() | 8894-0-15-15-12-27-10-0 | Mill-Max Manufacturing Corp. | CONN PIN RCPT .015" - .022" DIA | 2,330 - Immediate | 0.66000 | 1 | Bulk | 8894 | No Tail | Press-Fit - Hex | 0.100" (2.54mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | 0.059" (1.50mm) | 0.043" (1.09mm) | 0.068" (1.73mm) | - | 0.100" (2.54mm) | Beryllium Copper | Gold | 30µin (0.76µm) |
| ![]() | ED1097TR-ND ![]() | 0376-0-67-80-07-27-10-0 | Mill-Max Manufacturing Corp. | CONN OFP PIN RCPT .065/.082" DIA | 1,500 - Immediate | 0.66294 | 1,500 | Tape & Reel (TR) Alternate Packaging | 376 | No Tail | Solder | 0.181" (4.60mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | 0.133" (3.38mm) | 0.107" (2.72mm) | 0.140" (3.56mm) | - | 0.181" (4.60mm) | Beryllium Copper | Gold | 30µin (0.76µm) |
| ![]() | ED1097CT-ND ![]() | 0376-0-67-80-07-27-10-0 | Mill-Max Manufacturing Corp. | CONN OFP PIN RCPT .065/.082" DIA | 2,565 - Immediate | 1.91000 | 1 | Cut Tape (CT) Alternate Packaging | 376 | No Tail | Solder | 0.181" (4.60mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | 0.133" (3.38mm) | 0.107" (2.72mm) | 0.140" (3.56mm) | - | 0.181" (4.60mm) | Beryllium Copper | Gold | 30µin (0.76µm) |
| ![]() | ED1097DKR-ND ![]() | 0376-0-67-80-07-27-10-0 | Mill-Max Manufacturing Corp. | CONN OFP PIN RCPT .065/.082" DIA | 2,565 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | 376 | No Tail | Solder | 0.181" (4.60mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | 0.133" (3.38mm) | 0.107" (2.72mm) | 0.140" (3.56mm) | - | 0.181" (4.60mm) | Beryllium Copper | Gold | 30µin (0.76µm) |
| ED5018-ND![]() | 0329-0-15-01-34-27-10-0 | Mill-Max Manufacturing Corp. | PIN RECPT .032/.046 DIA 0329 SER | 9,789 - Immediate | 0.67000 | 1 | Bulk | 329 | No Tail | Solder | 0.221" (5.61mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | 0.075" (1.91mm) | 0.064" (1.63mm) | 0.090" (2.29mm) | - | 0.221" (5.61mm) | Beryllium Copper | Gold | 30µin (0.76µm) | |
| ![]() | ED90098-ND ![]() | 0553-2-15-15-11-27-10-0 | Mill-Max Manufacturing Corp. | PIN RCPT .015/.020 DIA 0553-2 SR | 5,278 - Immediate | 0.67000 | 1 | Bulk | 553 | No Tail | Press-Fit - Hex | 0.170" (4.32mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | 0.041" (1.04mm) | 0.031" (0.79mm) | 0.055" (1.40mm) | - | 0.154" (3.91mm) | Beryllium Copper | Gold | 30µin (0.76µm) |
| ![]() | 952-1459-ND ![]() | H3190-01 | Harwin Inc | CONN SOCKET PCB FOR 0.5MM PIN | 1,590 - Immediate | 0.67000 | 1 | Bulk | - | No Tail | Solder | 0.118" (3.00mm) | 0.018" ~ 0.020" (0.46mm ~ 0.51mm) | 0.039" ~ 0.043" (1.00mm ~ 1.10mm) | 0.042" (1.07mm) | 0.057" (1.45mm) | - | 0.091" (2.30mm) | Beryllium Copper | Gold | 3.9µin (0.10µm) |
| ![]() | ED1029-ND ![]() | 0680-0-15-15-32-27-10-0 | Mill-Max Manufacturing Corp. | CONN RECEPT PIN .015-.026" .138" | 1,191 - Immediate | 0.67000 | 1 | Bulk | 680 | No Tail | Solder | 0.138" (3.51mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | 0.051" (1.30mm) | 0.043" (1.09mm) | 0.068" (1.73mm) | - | 0.120" (3.05mm) | Beryllium Copper | Gold | 30µin (0.76µm) |
| ![]() | ED90542-ND ![]() | 8114-0-15-15-16-27-04-0 | Mill-Max Manufacturing Corp. | CONN RECEPT PIN .022-.034" .200" | 8,374 - Immediate | 0.68000 | 1 | Bulk | 8114 | Standard Tail | Press-Fit | 0.370" (9.40mm) | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | 0.065" (1.65mm) | 0.051" (1.30mm) | - | 0.020" (0.51mm) | 0.150" (3.81mm) | Beryllium Copper | Gold | 30µin (0.76µm) |
| ED90330-ND ![]() | 8579-1-15-15-11-27-10-0 | Mill-Max Manufacturing Corp. | CONN PIN RECEPT .015-.020" | 8,078 - Immediate | 0.68000 | 1 | Bulk | 8579 | No Tail | Solder | 0.295" (7.49mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | 0.040" (1.02mm) | 0.031" (0.79mm) | 0.055" (1.40mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30µin (0.76µm) | |
| ![]() | ED1047-ND ![]() | 9354-0-15-15-18-27-10-0 | Mill-Max Manufacturing Corp. | CONN RECEPT PIN .037-.043" .170" | 7,340 - Immediate | 0.68000 | 1 | Bulk | 9354 | No Tail | Solder | 0.170" (4.32mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | 0.071" (1.80mm) | 0.054" (1.37mm) | 0.091" (2.31mm) | - | 0.170" (4.32mm) | Beryllium Copper | Gold | 30µin (0.76µm) |
| ![]() | ED90586-ND ![]() | 8579-1-15-15-21-27-10-0 | Mill-Max Manufacturing Corp. | CONN PIN RCPT .015-.022" .295"=L | 4,870 - Immediate | 0.68000 | 1 | Bulk | 8579 | No Tail | Solder | 0.295" (7.49mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | 0.040" (1.02mm) | 0.031" (0.79mm) | 0.055" (1.40mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30µin (0.76µm) |
| ED5012-ND ![]() | 0316-0-15-01-34-27-10-0 | Mill-Max Manufacturing Corp. | PIN RECPT .032/.046 DIA 0316 SER | 3,310 - Immediate | 0.68000 | 1 | Bulk | 316 | No Tail | Solder | 0.236" (6.00mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | 0.087" (2.21mm) | 0.064" (1.63mm) | 0.126" (3.20mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30µin (0.76µm) | |
| ![]() | ED90585-ND ![]() | 3185-0-15-15-30-27-10-0 | Mill-Max Manufacturing Corp. | CONN PIN RCPT .130"=L .053DIA. | 2,456 - Immediate | 0.68000 | 1 | Bulk | 3185 | No Tail | Solder | 0.130" (3.30mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | 0.055" (1.40mm) | 0.043" (1.09mm) | 0.072" (1.83mm) | - | 0.109" (2.77mm) | Beryllium Copper | Gold | 30µin (0.76µm) |
| ![]() | ED1027-ND ![]() | 0670-0-15-15-30-27-10-0 | Mill-Max Manufacturing Corp. | CONN RECEPT PIN .015-.025" .135" | 2,241 - Immediate | 0.68000 | 1 | Bulk | 0670 | No Tail | Solder | 0.135" (3.43mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | 0.060" (1.52mm) | 0.043" (1.09mm) | 0.072" (1.83mm) | - | 0.113" (2.87mm) | Beryllium Copper | Gold | 30µin (0.76µm) |
| ![]() | ED1003-ND ![]() | 8874-0-15-15-11-27-10-0 | Mill-Max Manufacturing Corp. | CONN PIN RCPT .015" - .020" DIA | 1,832 - Immediate | 0.68000 | 1 | Bulk | 8874 | No Tail | Surface Mount - Bottom Entry | 0.088" (2.24mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.093" (2.36mm) | - | 0.088" (2.24mm) | Beryllium Copper | Gold | 30µin (0.76µm) |
| ![]() | ED90452-ND ![]() | 9353-0-15-15-18-27-10-0 | Mill-Max Manufacturing Corp. | CONN RECEPT PIN .037-.043" .147" | 1,196 - Immediate | 0.68000 | 1 | Bulk | 9353 | No Tail | Solder | 0.170" (4.32mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | 0.071" (1.80mm) | 0.054" (1.37mm) | 0.090" (2.29mm) | - | 0.147" (3.73mm) | Beryllium Copper | Gold | 30µin (0.76µm) |
17:32:02 5/19/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.