Product Index  >  Connectors, Interconnects  >  Terminals - PC Pin Receptacles, Socket Connectors

Results: 96       96 Remaining
Manufacturer Series Tail Type Length - Overall Accepts Pin Diameter Mounting Hole Diameter Pin Hole Diameter Flange Diameter Tail Diameter Socket Depth Contact Finish Contact Finish Thickness
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   96 Remaining
Results per Page
Page 1/4
|< < 1 2 3 4 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Tail Type Termination Length - Overall Accepts Pin Diameter Mounting Hole Diameter Pin Hole Diameter Flange Diameter Tail Diameter Socket Depth Contact Material Contact Finish Contact Finish Thickness
   
H3161-01 Datasheet H3161-01 - Harwin Inc. 952-1467-ND CONN SOCKET PCB FOR 1MM PIN 5,766 - Immediate
0.27000 1 Bulk? - No Tail Press-Fit, Knurled 0.207" (5.26mm) 0.035" ~ 0.041" (0.89mm ~ 1.05mm) 0.075" ~ 0.077" (1.91mm ~ 1.96mm) - 0.092" (2.34mm) - 0.140" (3.56mm) Beryllium Copper Gold 5.9µin (0.15µm)
H3161-05 Datasheet H3161-05 - Harwin Inc. 952-2204-ND PC BOARD SOCKET FOR 1.00MM PIN 4,498 - Immediate
0.40000 1 Bulk? - No Tail Press-Fit, Knurled 0.207" (5.26mm) 0.035" ~ 0.041" (0.89mm ~ 1.05mm) 0.075" ~ 0.077" (1.91mm ~ 1.96mm) - 0.092" (2.34mm) - 0.140" (3.56mm) Beryllium Copper Gold 5.9µin (0.15µm)
0360-0-15-15-34-27-10-0 Datasheet 0360-0-15-15-34-27-10-0 - Mill-Max Manufacturing Corp. ED90088-ND PIN RECPT .032/.046 DIA 0360 SER 1,117 - Immediate
0.96000 1 Bulk? 0360 No Tail Press-Fit, Knurled 0.250" (6.35mm) 0.032" ~ 0.046" (0.81mm ~ 1.17mm) 0.090" (2.29mm) 0.064" (1.63mm) 0.110" (2.79mm) - 0.250" (6.35mm) Beryllium Copper Gold 30µin (0.76µm)
H3165-01 Datasheet H3165-01 - Harwin Inc. 952-1465-ND CONN SOCKET PCB FOR 1MM PIN 35,204 - Immediate
0.41000 1 Bulk? - No Tail Press-Fit, Knurled 0.222" (5.65mm) 0.035" ~ 0.041" (0.89mm ~ 1.05mm) 0.075" ~ 0.077" (1.91mm ~ 1.96mm) - 0.105" (2.67mm) - 0.140" (3.56mm) Beryllium Copper Gold 5.9µin (0.15µm)
H8502-01 Datasheet H8502-01 - Harwin Inc. 952-1464-ND CONN SOCKET PCB FOR 0.8MM PIN 1,942 - Immediate
0.45000 1 Bulk? - No Tail Press-Fit, Knurled 0.232" (5.89mm) 0.023" ~ 0.033" (0.60mm ~ 0.85mm) 0.075" ~ 0.077" (1.91mm ~ 1.96mm) - 0.105" (2.67mm) - 0.130" (3.30mm) Beryllium Copper Gold 5.9µin (0.15µm)
0360-0-15-01-34-27-10-0 Datasheet 0360-0-15-01-34-27-10-0 - Mill-Max Manufacturing Corp. ED5028-ND PIN RECPT .032/.046 DIA 0360 SER 6,235 - Immediate
0.68000 1 Bulk? 0360 No Tail Press-Fit, Knurled 0.250" (6.35mm) 0.032" ~ 0.046" (0.81mm ~ 1.17mm) 0.090" (2.29mm) 0.064" (1.63mm) 0.110" (2.79mm) - 0.250" (6.35mm) Beryllium Copper Gold 30µin (0.76µm)
3808-0-15-15-02-14-10-0 Datasheet 3808-0-15-15-02-14-10-0 - Mill-Max Manufacturing Corp. ED1120-ND CONN PRESS-FIT RECEPTACLE 4.45MM 1,256 - Immediate
0.94000 1 Bulk? 3808 No Tail Press-Fit, Knurled 0.175" (4.45mm) 0.040" ~ 0.050" (1.02mm ~ 1.27mm) 0.090" (2.29mm) 0.068" (1.73mm) 0.105" (2.67mm) - 0.175" (4.45mm) Beryllium Copper Gold 10µin (0.25µm)
3808-0-15-15-02-27-10-0 Datasheet 3808-0-15-15-02-27-10-0 - Mill-Max Manufacturing Corp. ED1246-ND CONN RECEPT PIN .040-.050" .175" 1,250 - Immediate
1.07000 1 Bulk? 3808 No Tail Press-Fit, Knurled 0.175" (4.45mm) 0.040" ~ 0.050" (1.02mm ~ 1.27mm) 0.090" (2.29mm) 0.068" (1.73mm) 0.105" (2.67mm) - 0.175" (4.45mm) Beryllium Copper Gold 30µin (0.76µm)
H3169-01 Datasheet H3169-01 - Harwin Inc. 952-1469-ND CONN SOCKET PCB FOR 1MM PIN 806 - Immediate
0.52000 1 Bulk? - No Tail Press-Fit, Knurled 0.236" (6.00mm) 0.035" ~ 0.041" (0.89mm ~ 1.05mm) 0.086" ~ 0.088" (2.18mm ~ 2.24mm) - 0.125" (3.18mm) - 0.140" (3.56mm) Beryllium Copper Gold 5.9µin (0.15µm)
2297-2-17-15-16-27-02-0 Datasheet 2297-2-17-15-16-27-02-0 - Mill-Max Manufacturing Corp. ED1245-ND RECEPT WRAPOST BR-360 .370" 961 - Immediate
0.80000 1 Bulk? 2297 Wire Wrap Press-Fit, Knurled 0.545" (13.84mm) 0.022" ~ 0.034" (0.56mm ~ 0.86mm) 0.067" (1.70mm) 0.051" (1.30mm) 0.070" (1.77mm) 0.025" (0.64mm) Square 0.150" (3.81mm) Beryllium Copper Gold 30µin (0.76µm)
8016-0-15-15-07-27-10-0 Datasheet 8016-0-15-15-07-27-10-0 - Mill-Max Manufacturing Corp. ED1303-ND PRESS FIT RECEP .065-.082" 882 - Immediate
1.26000 1 Bulk? 8016 No Tail Press-Fit, Knurled 0.210" (5.33mm) 0.065" ~ 0.082" (1.65mm ~ 2.08mm) 0.131" (3.33mm) 0.107" (2.72mm) 0.172" (4.37mm) - 0.210" (5.33mm) Beryllium Copper Gold 30µin (0.76µm)
1305-0-15-15-47-27-04-0 Datasheet 1305-0-15-15-47-27-04-0 - Mill-Max Manufacturing Corp. ED1235-ND CONN RECEPT PIN .025-.037" .228" 455 - Immediate
0.71000 1 Bulk? 1305 Standard Tail Press-Fit, Knurled 0.486" (12.34mm) 0.025" ~ 0.037" (0.64mm ~ 0.94mm) 0.061" (1.55mm) 0.051" (1.30mm) 0.072" (1.83mm) 0.024" (0.61mm) 0.228" (5.79mm) Beryllium Copper Gold 30µin (0.76µm)
H8501-01 Datasheet H8501-01 - Harwin Inc. 952-1463-ND CONN SOCKET PCB FOR 0.8MM PIN 0
0.45000 1 Bulk? - No Tail Press-Fit, Knurled 0.224" (5.69mm) 0.023" ~ 0.033" (0.60mm ~ 0.85mm) 0.075" ~ 0.077" (1.91mm ~ 1.96mm) - 0.093" (2.36mm) - 0.183" (4.65mm) Beryllium Copper Gold 5.9µin (0.15µm)
H3165-05 Datasheet Photo Not Available 952-2829-ND 1 MM PC BOARD SOCKET 0
0.44000 1 Bulk? - No Tail Press-Fit, Knurled 0.222" (5.65mm) 0.035" ~ 0.041" (0.89mm ~ 1.05mm) 0.075" ~ 0.077" (1.91mm ~ 1.96mm) - 0.105" (2.67mm) - 0.140" (3.56mm) Beryllium Copper Gold 5.9µin (0.15µm)
0343-0-15-01-34-01-10-0 Datasheet Photo Not Available 0343-015013401100-ND CONN RECEPT PIN .032-.046" .255" 0
0.20520 1,000
Non-Stock
?
Bulk? 0343 No Tail Press-Fit, Knurled 0.255" (6.48mm) 0.032" ~ 0.046" (0.81mm ~ 1.17mm) 0.090" (2.29mm) 0.064" (1.63mm) 0.125" (3.18mm) - 0.255" (6.48mm) Beryllium Copper Tin-Lead 200µin (5.08µm)
H3167-01 Datasheet Photo Not Available H3167-01-ND 1 MM PC BOARD SOCKET 0
0.24360 6,000
Non-Stock
?
Bulk? - No Tail Press-Fit, Knurled 0.236" (6.00mm) 0.035" ~ 0.041" (0.89mm ~ 1.05mm) 0.086" ~ 0.088" (2.18mm ~ 2.24mm) - 0.125" (3.18mm) - 0.183" (4.65mm) Beryllium Copper Gold 5.9µin (0.15µm)
H8501-05 Datasheet Photo Not Available H8501-05-ND 0.8MM SOCKET ASSY 0
0.24795 5,000
Non-Stock
?
Bulk? - No Tail Press-Fit, Knurled 0.224" (5.69mm) 0.023" ~ 0.033" (0.60mm ~ 0.85mm) 0.075" ~ 0.077" (1.91mm ~ 1.96mm) - 0.093" (2.36mm) - 0.183" (4.65mm) Beryllium Copper Gold 5.9µin (0.15µm)
H3169-05 Datasheet Photo Not Available H3169-05-ND 1 MM PC BOARD SOCKET 0
0.31755 6,000
Non-Stock
?
Bulk? - No Tail Press-Fit, Knurled 0.236" (6.00mm) 0.035" ~ 0.041" (0.89mm ~ 1.05mm) 0.086" ~ 0.088" (2.18mm ~ 2.24mm) - 0.125" (3.18mm) - 0.140" (3.56mm) Beryllium Copper Gold 5.9µin (0.15µm)
H3167-05 Datasheet Photo Not Available H3167-05-ND 1 MM PC BOARD SOCKET 0
0.32190 6,000
Non-Stock
?
Bulk? - No Tail Press-Fit, Knurled 0.236" (6.00mm) 0.035" ~ 0.041" (0.89mm ~ 1.05mm) 0.086" ~ 0.088" (2.18mm ~ 2.24mm) - 0.125" (3.18mm) - 0.183" (4.65mm) Beryllium Copper Gold 5.9µin (0.15µm)
0357-0-15-15-34-27-10-0 Datasheet Photo Not Available 0357-015153427100-ND CONN RECEPT PIN .032-.046" .140" 0
0.41712 1,000
Non-Stock
?
Bulk? 0357 No Tail Press-Fit, Knurled 0.220" (5.59mm) 0.032" ~ 0.046" (0.81mm ~ 1.17mm) 0.078" (1.98mm) 0.064" (1.63mm) 0.103" (2.62mm) - 0.195" (4.95mm) Beryllium Copper Gold 30µin (0.76µm)
1436 Datasheet 1436 - Keystone Electronics 36-1436-ND JACK .022-.034".200"L PRESS SN 0
0.56950 100
Non-Stock
?
Bulk? - No Tail Press-Fit, Knurled 0.200" (5.08mm) 0.022" ~ 0.034" (0.56mm ~ 0.86mm) 0.067" (1.70mm) - 0.086" (2.18mm) - 0.170" (4.32mm) Beryllium Copper Tin-Lead 200µin (5.08µm)
1471 Datasheet 1471 - Keystone Electronics 36-1471-ND JACK .022-.034".200"L PRESS FIT 3,700 - Factory Stock
?
0.57500 100
Non-Stock
?
Bulk? - No Tail Press-Fit, Knurled 0.200" (5.08mm) 0.022" ~ 0.034" (0.56mm ~ 0.86mm) 0.067" (1.70mm) - 0.086" (2.18mm) - 0.170" (4.32mm) Beryllium Copper Gold 10µin (0.25µm)
0297-0-15-01-06-01-04-0 Datasheet Photo Not Available 0297-015010601040-ND CONN RECEPT PIN .022-.032" .067" 0
0.64000 1,000
Non-Stock
?
Bulk? 0297 Standard Tail Press-Fit, Knurled 0.310" (7.87mm) 0.022" ~ 0.032" (0.56mm ~ 0.81mm) 0.067" (1.70mm) 0.051" (1.30mm) 0.085" (2.16mm) 0.020" (0.51mm) 0.160" (4.06mm) Beryllium Copper Tin-Lead 200µin (5.08µm)
0444-1-17-01-30-02-02-0 Datasheet Photo Not Available 0444-117013002020-ND WRAPOST RECEPT .015-.025" .260" 0
0.64000 1,000
Non-Stock
?
Bulk? 0444 Wire Wrap Press-Fit, Knurled 0.460" (11.68mm) 0.015" ~ 0.025" (0.38mm ~ 0.64mm) 0.056" (1.42mm) 0.043" (1.09mm) 0.072" (1.83mm) 0.025" (0.64mm) Square 0.162" (4.11mm) Beryllium Copper Tin-Lead 100µin (2.54µm)
0444-1-17-01-30-27-02-0 Datasheet Photo Not Available 0444-117013027020-ND WRAPOST RECEPT .015-.025" .260" 0
0.64000 1,000
Non-Stock
?
Bulk? 0444 Wire Wrap Press-Fit, Knurled 0.460" (11.68mm) 0.015" ~ 0.025" (0.38mm ~ 0.64mm) 0.056" (1.42mm) 0.043" (1.09mm) 0.072" (1.83mm) 0.025" (0.64mm) Square 0.162" (4.11mm) Beryllium Copper Gold 30µin (0.76µm)
Results per Page
Page 1/4
|< < 1 2 3 4 >|

18:51:00 2/9/2016